VISHAK
www.vishay.com
2
Document Number: 69653
S09-0138-Rev. B, 02-Feb-09
Vishay Siliconix
Si4448DY
Notes:
a. Pulse test; pulse width ≤ 300 µs, duty cycle ≤ 2 %.
b. Guaranteed by design, not subject to production testing.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS TJ = 25 °C, unless otherwise noted
Parameter Symbol Test Conditions Min. Typ. Max. Unit
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = 250 µA 12 V
VDS Temperature Coefficient ΔVDS/TJ ID = 250 µA 14 mV/°C
VGS(th) Temperature Coefficient ΔVGS(th)/TJ - 3.3
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = 250 µA 0.4 1.0 V
Gate-Source Leakage IGSS VDS = 0 V, VGS = ± 8 V ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = 12 V, VGS = 0 V 1µA
VDS = 12 V, VGS = 0 V, TJ = 55 °C 10
On-State Drain CurrentaID(on) V
DS ≥ 5 V, VGS = 4.5 V 40 A
Drain-Source On-State ResistanceaRDS(on)
VGS = 4.5 V, ID = 20 A 0.0014 0.0017
Ω
VGS = 2.5 V, ID = 15 A 0.0016 0.0020
VGS = 1.8 V, ID = 10 A 0.0022 0.0027
Forward Transconductanceagfs VDS = 6 V, ID = 20 A 190 S
Dynamicb
Input Capacitance Ciss
VDS = 6 V, VGS = 0 V, f = 1 MHz
12350
pFOutput Capacitance Coss 2775
Reverse Transfer Capacitance Crss 1590
Total Gate Charge Qg
VDS = 6 V, VGS = 4.5 V, ID = 10 A 99 150
nC
VDS = 6 V, VGS = 2.5 V, ID = 10 A
56 85
Gate-Source Charge Qgs 10.3
Gate-Drain Charge Qgd 13.4
Gate Resistance Rgf = 1 MHz 0.75 1.5 Ω
Tur n - O n D e l ay Time td(on)
VDD = 6 V, RL = 0.6 Ω
ID ≅ 10 A, VGEN = 4.5 V, Rg = 1 Ω
38 70
ns
Rise Time tr22 40
Turn-Off Delay Time td(off) 240 400
Fall Time tf33 55
Tur n - O n D e l ay Time td(on)
VDD = 6 V, RL = 0.6 Ω
ID ≅ 10 A, VGEN = 8 V, Rg = 1 Ω
20 40
Rise Time tr11 22
Turn-Off Delay Time td(off) 100 170
Fall Time tf11 22
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current ISTC = 25 °C 7A
Pulse Diode Forward CurrentaISM 70
Body Diode Voltage VSD IS = 3 A 0.54 1.1 V
Body Diode Reverse Recovery Time trr
IF = 10 A, dI/dt = 100 A/µs, TJ = 25 °C
84 140 ns
Body Diode Reverse Recovery Charge Qrr 93 150 nC
Reverse Recovery Fall Time ta28 ns
Reverse Recovery Rise Time tb56