Datenblatt für MAX3385E von Analog Devices Inc./Maxim Integrated

[VI/JXI/VI E, E, WI lJ Bijéslj g, ’1‘— [MAXI/VI $ 4* _|:|:|:|:|:|:|:|:|:J M KKKKEKKKKK [MAXI/VI
________________General Description
The MAX3385E is a 3V-powered EIA/TIA-232 and
V.28/V.24 communications interface with low power
requirements, high data-rate capabilities, and en-
hanced electrostatic discharge (ESD) protection. All
transmitter outputs and receiver inputs are protected to
±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV
using IEC 1000-4-2 Contact Discharge, and ±15kV
using the Human Body Model.
The transceiver has a proprietary low-dropout transmit-
ter output stage, delivering true RS-232 performance
from a +3.0V to +5.5V supply with a dual charge pump.
The charge pump requires only four small 0.1µF capac-
itors for operation from a +3.3V supply. Each device is
guaranteed to run at data rates of 250kbps while main-
taining RS-232 output levels.
The MAX3385E has two receivers and two drivers. It
features a 1µA shutdown mode that reduces power con-
sumption and extends battery life in portable systems.
Its receivers can remain active in shutdown mode,
allowing external devices such as modems to be moni-
tored using only 1µA supply current.
The MAX3385E is available in a space-saving SSOP
package in either the commercial (0°C to +70°C) or
extended-industrial (-40°C to +85°C) temperature range.
________________________Applications
Hand-Held Equipment Battery-Powered
Peripherals Equipment
Printers
____________________________Features
ESD Protection for RS-232 I/O Pins
±15kV—Human Body Model
±8kV—IEC 1000-4-2, Contact Discharge
±15kV—IEC 1000-4-2, Air-Gap Discharge
Latchup Free
300µA Supply Current
1µA Low-Power Shutdown with Receivers Active
250kbps Guaranteed Data Rate
250µs Time to Exit Shutdown with 3kLoad on V+
6V/µs Guaranteed Slew Rate
Meets EIA/TIA-232 Specifications Down to 3.0V
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
________________________________________________________________ Maxim Integrated Products 1
20
19
18
17
16
15
14
13
1
2
3
8
12
11
10
4
5
6
7
SHDN
VCC
GND
T1OUT
C1-
V+
C1+
N.C.
R1IN
R1OUT
T2IN
R2OUT
T2OUT
V-
C2-
C2+
9
R2IN
N.C.
SSOP
T1IN
N.C.
MAX3385E
TOP VIEW
MAX3385E
R2OUT
R1OUT
R2IN
GND
RS-232
OUTPUTS
TTL/CMOS
INPUTS
T2IN
T1IN
C2-
C2+
C1-
C1+
R1IN
T2OUT
T1OUT
V-
V+
VCC
C1
0.1µF
C2
0.1µF
CBYPASS
+3.3V
RS-232
INPUTS
TTL/CMOS
OUTPUTS 5k
5k
SHDN
C3*
0.1µF
C4
0.1µF
* C3 CAN BE RETURNED TO EITHER VCC OR GROUND.
NOTE: SEE TABLE 2 FOR CAPACITOR SELECTION
Pin Configurations
19-1437; Rev 1; 10/99
Cg.
Typical Operating Circuit
Ordering Information
PART
MAX3385ECAP
MAX3385EEAP -40°C to +85°C
0°C to +70°C
TEMP. RANGE PIN-PACKAGE
20 SSOP
20 SSOP
For free samples & the latest literature: http://www.maxim-ic.com, or phone 1-800-998-8800.
For small orders, phone 1-800-835-8769.
MAX3385ECWN 0°C to +70°C 18 SO
Pin Configurations continued at end of data sheet.
[MAXI/VI
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(VCC = +3V to +5.5V, C1–C4 = 0.1µF, tested at 3.3V ±10%; C1 = 0.047µF, C2–C4 = 0.33µF, tested at 5.0V ±10%; TA= TMIN to TMAX,
unless otherwise noted. Typical values are at TA= +25°C.)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
VCC to GND..............................................................-0.3V to +6V
V+ to GND (Note 1) ..................................................-0.3V to +7V
V- to GND (Note 1) ...................................................+0.3V to -7V
V+ + |V-| (Note 1) .................................................................+13V
Input Voltages
T_IN, SHDN to GND ..............................................-0.3V to +6V
R_IN to GND .....................................................................±25V
Output Voltages
T_OUT to GND...............................................................±13.2V
R_OUT.....................................................-0.3V to (VCC + 0.3V)
Short-Circuit Duration, T_OUT to GND.......................Continuous
Continuous Power Dissipation (TA= +70°C)
20-Pin SSOP (derate 8.00mW/°C above +70°C) ..........640mW
18-Pin SO (derate 9.52mW/°C above +70°C)...............762mW
Operating Temperature Ranges
MAX3385ECAP ....................................................0°C to +70°C
MAX3385ECWN...................................................0°C to +70°C
MAX3385EEAP .................................................-40°C to +85°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10sec) .............................+300°C
TA = +25°C
SHDN = VCC, no load
TA = +25°C
TA = +25°C
IOUT = 1.6mA
R_OUT, receivers disabled
T_IN, SHDN
T_IN, SHDN
IOUT = -1.0mA
CONDITIONS
k357Input Resistance
V0.5Input Hysteresis
V
1.8 2.4
Input Threshold High 1.5 2.4
V
0.8 1.5
Input Threshold Low 0.6 1.2
V-25 +25Input Voltage Range
V
VCC -V
CC -
0.6 0.1
Output Voltage High
mA0.3 1Supply Current
V0.4Output Voltage Low
µA±0.05 ±10Output Leakage Current
V0.5Transmitter Input Hysteresis
V0.8Input Logic Threshold Low
2.0 V
2.4
Input Logic Threshold High
UNITSMIN TYP MAXPARAMETER
Note 1: V+ and V- can have maximum magnitudes of 7V, but their absolute difference cannot exceed 13V.
VCC = 5.0V
VCC = 3.3V
VCC = 3.3V
VCC = 5.0V
VCC = 3.3V
VCC = 5.0V
T_IN, SHDN µA±0.01 ±1Input Leakage Current
SHDN = GND µA110Shutdown Supply Current
DC CHARACTERISTICS (VCC = +3.3V or +5V, TA= +25°C)
LOGIC INPUTS
RECEIVER OUTPUTS
RECEIVER INPUTS
[MAXI/VI
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
_______________________________________________________________________________________ 3
Note 2: Transmitter skew is measured at the transmitter zero cross points.
ELECTRICAL CHARACTERISTICS (continued)
(VCC = +3V to +5.5V, C1–C4 = 0.1µF, tested at 3.3V ±10%; C1 = 0.047µF, C2–C4 = 0.33µF, tested at 5.0V ±10%; TA= TMIN to TMAX,
unless otherwise noted. Typical values are at TA= +25°C.)
Receiver input to receiver output,
CL= 150pF
RL= 3k, CL= 1000pF,
one transmitter switching
VCC = 3.3V,
TA= +25°C,
RL= 3kto 7k,
measured from +3V
to -3V or -3V to +3V
VOUT +3.7V, RLOAD at V+ = 3k
(Note 2)
CONDITIONS
µs
0.15tPLH
Receiver Propagation Delay 0.15tPHL
kbps250Maximum Data Rate
630
µs250Time to Exit Shutdown
ns100
tPHL - tPLH
Transmitter Skew
ns50
tPHL - tPLH
Receiver Skew
UNITSMIN TYP MAXSYMBOLPARAMETER
VCC = V+ = V- = 0, transmitter output = ±2V
All transmitter outputs loaded with 3kto ground
IEC1000-4-2 Contact Discharge
IEC1000-4-2 Air Discharge
Human Body Model
VCC = 0 or 3V to 5.5V, VOUT = ±12V, transmitters disabled
CONDITIONS
300 10MOutput Resistance
V±5 ±5.4Output Voltage Swing
±8
R_IN, T_OUT ±15 kV
±15
mA±60Output Short-Circuit Current
µA±25Output Leakage Current
UNITSMIN TYP MAXPARAMETER
TIMING CHARACTERISTICS
(VCC = +3V to +5.5V, C1–C4 = 0.1µF, tested at 3.3V ±10%; C1 = 0.047µF, C2–C4 = 0.33µF, tested at 5.0V ±10%; TA= TMIN to TMAX,
unless otherwise noted. Typical values are at TA= +25°C.)
CL= 150pF to
1000pF
CL= 150pF to
2500pF
V/µs
430
Transition-Region Slew Rate
TRANSMITTER OUTPUTS
ESD PROTECTION
[VI/JXIIVI
PIN
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
4 _______________________________________________________________________________________
__________________________________________Typical Operating Characteristics
(VCC = +3.3V, 250kbps data rate, 0.1µF capacitors, all transmitters loaded with 3kand CL, TA = +25°C, unless otherwise noted.)
-6
-5
-4
-3
-2
-1
0
1
2
3
4
5
6
0 1000 2000 3000 4000 5000
TRANSMITTER OUTPUT VOLTAGE
vs. LOAD CAPACITANCE
MAX3385E-01
LOAD CAPACITANCE (pF)
TRANSMITTER OUTPUT VOLTAGE (V)
T1 TRANSMITTING AT 250kbps
T2 TRANSMITTING AT 15.6kbps
VOUT+
VOUT-
0
6
2
4
10
8
14
12
16
0 1000 2000 3000 4000 5000
SLEW RATE vs. LOAD CAPACITANCE
MAX3885E-02
LOAD CAPACITANCE (pF)
SLEW RATE (V/µs)
+SLEW
FOR DATA RATES UP TO 250kbps
-SLEW
0
25
20
15
5
10
35
30
40
45
0 20001000 3000 4000 5000
OPERATING SUPPLY CURRENT
vs. LOAD CAPACITANCE
MAX3885E-03
LOAD CAPACITANCE (pF)
SUPPLY CURRENT (mA)
250kbps
120kbps
20kbps
T1 TRANSMITTING AT 250kbps
T2 TRANSMITTING AT 15.6kbps
1No Connection. Not internally connected.N.C.
3+5.5V generated by the charge pump.V+
4Negative terminal of the voltage-doubler charge-pump capacitor.C1-
5Positive terminal of inverting charge-pump capacitor.C2+
6Negative terminal of inverting charge-pump capacitor.C2-
7-5.5V generated by the charge pump.V-
8, 15 RS-232 Transmitter OutputsT_OUT
9, 14 RS-232 Receiver InputsR_IN
10, 13 TTL/CMOS Receiver OutputsR_OUT
11, 12 TTL/CMOS Transmitter InputsT_IN
16 GroundGND
17 +3.0V to +5.5V Supply VoltageVCC
18 Active-Low Shutdown-Control Input. Drive low to shut down transmitters and charge
SHDN
FUNCTIONNAME
______________________________________________________________ Pin Description
2Positive terminal of the voltage-doubler charge-pump capacitor.C1+
PIN
2
1, 10, 11
3
4
5
6
7
8, 17
9, 16
12, 15
13, 14
18
19
20
SO SSOP
+ i: + i: [MAXI/VI
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
_______________________________________________________________________________________ 5
_______________Detailed Description
Dual Charge-Pump Voltage Converter
The MAX3385E’s internal power supply consists of a
regulated dual charge pump that provides output volt-
ages of +5.5V (doubling charge pump) and -5.5V
(inverting charge pump), over the 3.0V to 5.5V VCC
range. The charge pump operates in discontinuous
mode; if the output voltages are less than 5.5V, the
charge pump is enabled, and if the output voltages
exceed 5.5V, the charge pump is disabled. Each
charge pump requires a flying capacitor (C1, C2) and a
reservoir capacitor (C3, C4) to generate the V+ and V-
supplies (Figure 1).
RS-232 Transmitters
The transmitters are inverting level translators that con-
vert CMOS-logic levels to ±5.0V EIA/TIA-232 levels.
The MAX3385E transmitters guarantee a 250kbps data
rate with worst-case loads of 3kin parallel with 1000pF,
providing compatibility with PC-to-PC communication
software (such as LapLink™). Transmitters can be paral-
leled to drive multiple receivers or mice.
The MAX3385E’s transmitters are disabled and the out-
puts are forced into a high-impedance state when the
device is in shutdown (SHDN = GND). The MAX3385E
permits the outputs to be driven up to ±12V in shut-
down.
The transmitter inputs do not have pull-up resistors.
Connect unused inputs to GND or VCC.
RS-232 Receivers
The receivers convert RS-232 signals to CMOS-logic
output levels (Table 1).
Shutdown Mode
Supply current falls to less than 1µA in shutdown mode
(SHDN = low). When shut down, the device’s charge
pumps are shut off, V+ is pulled down to VCC, V- is
pulled to ground, and the transmitter outputs are dis-
abled (high impedance). The time required to exit shut-
0
SHDN
1
High-Z
T_OUT
Active
Active
R_OUT
Active
MAX3385E
5k
R_ IN
R_ OUT
C2-
C2+
C1-
C1+
V-
V+
VCC
C4
C1
C2
0.1µF
VCC
SHDN
T_ OUT
T_ IN
GND
VCC 7k 150pF
MAX3385E
5k
R_ IN
R_ OUT
C2-
C2+
C1-
C1+
V-
V+
VCC
C4
C3 3k C3 3k
C1
C2
0.1µF
VCC
SHDN
T_ OUT
T_ IN
GND
VCC 3k 2500pF
MINIMUM SLEW-RATE TEST CIRCUIT MAXIMUM SLEW-RATE TEST CIRCUIT
Figure 1. Slew-Rate Test Circuits
Table 1. Shutdown Truth Table
Laplink is a trademark of Traveling Software.
[MAXI/VI
down is typically 100µs, as shown in Figure 2. Connect
SHDN to VCC if the shutdown mode is not used.
±15kV ESD Protection
As with all Maxim devices, ESD-protection structures
are incorporated on all pins to protect against electro-
static discharges encountered during handling and
assembly. The driver outputs and receiver inputs of the
MAX3385E have extra protection against static electric-
ity. Maxim’s engineers have developed state-of-the-art
structures to protect these pins against ESD of ±15kV
without damage. The ESD structures withstand high
ESD in all states: normal operation, shutdown, and
powered down. After an ESD event, Maxim’s “E” ver-
sions keep working without latchup, whereas compet-
ing RS-232 products can latch and must be powered
down to remove latchup.
ESD protection can be tested in various ways; the
transmitter outputs and receiver inputs of this product
family are characterized for protection to the following
limits:
1) ±15kV using the Human Body Model
2) ±8kV using the contact-discharge method specified
in IEC 1000-4-2
3) ±15kV using IEC 1000-4-2’s air-gap method.
ESD Test Conditions
ESD performance depends on a variety of conditions.
Contact Maxim for a reliability report that documents
test setup, test methodology, and test results.
Human Body Model
Figure 3a shows the Human Body Model, and Figure
3b shows the current waveform it generates when dis-
charged into a low impedance. This model consists of a
100pF capacitor charged to the ESD voltage of interest,
which is then discharged into the test device through a
1.5kresistor.
IEC 1000-4-2
The IEC 1000-4-2 standard covers ESD testing and per-
formance of finished equipment; it does not specifically
refer to integrated circuits. The MAX3385E helps you
design equipment that meets Level 4 (the highest level) of
IEC 1000-4-2, without the need for additional ESD-pro-
tection components.
The major difference between tests done using the
Human Body Model and IEC 1000-4-2 is higher peak
current in IEC 1000-4-2, because series resistance is
lower in the IEC 1000-4-2 model. Hence, the ESD with-
stand voltage measured to IEC 1000-4-2 is generally
lower than that measured using the Human Body
Model. Figure 4a shows the IEC 1000-4-2 model, and
Figure 4b shows the current waveform for the 8kV IEC
1000-4-2 Level 4 ESD contact-discharge test.
The air-gap test involves approaching the device with a
charged probe. The contact-discharge method con-
nects the probe to the device before the probe is ener-
gized.
Machine Model
The Machine Model for ESD tests all pins using a
200pF storage capacitor and zero discharge resis-
tance. Its objective is to emulate the stress caused by
contact that occurs with handling and assembly during
manufacturing. Of course, all pins require this protec-
tion during manufacturing, not just RS-232 inputs and
outputs. Therefore, after PC board assembly, the
Machine Model is less relevant to I/O ports.
Applications Information
Capacitor Selection
The capacitor type used for C1–C4 is not critical for
proper operation; polarized or nonpolarized capacitors
can be used. The charge pump requires 0.1µF capaci-
tors for 3.3V operation. For other supply voltages, refer
to Table 2 for required capacitor values. Do not use val-
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
40µs/div
SHDN
T2OUT
T1OUT
5V/div
0
2V/div
0
VCC = 3.3V
C1–C4 = 0.1µF
Figure 2. Transmitter Outputs Exiting Shutdown or
Powering Up
0.1
0.047
C1, CBYPASS
F)
0.1
0.1
0.33
C2, C3, C4
F)
0.47
3.0 to 3.6
4.5 to 5.5
VCC
(V)
3.0 to 5.5
Table 2. Required Minimum Capacitance
Values
6 _______________________________________________________________________________________
ues smaller than those listed in Table 2. Increasing the
capacitor values (e.g., by a factor of 2) reduces ripple
on the transmitter outputs and slightly reduces power
consumption. C2, C3, and C4 can be increased without
changing C1’s value. However, do not increase C1
without also increasing the values of C2, C3, C4,
and CBYPASS to maintain the proper ratios (C1 to
the other capacitors).
When using the minimum required capacitor values,
make sure the capacitor value does not degrade
excessively with temperature. If in doubt, use capaci-
tors with a larger nominal value. The capacitor’s equiva-
lent series resistance (ESR), which usually rises at low
temperatures, influences the amount of ripple on V+
and V-.
Power-Supply Decoupling
In most circumstances, a 0.1µF VCC bypass capacitor
is adequate. In applications that are sensitive to power-
supply noise, use a capacitor of the same value as
charge-pump capacitor C1. Connect bypass capaci-
tors as close to the IC as possible.
Operation Down to 2.7V
Transmitter outputs will meet EIA/TIA-562 levels of
±3.7V with supply voltages as low as 2.7V.
Transmitter Outputs when
Exiting Shutdown
Figure 2 shows two transmitter outputs when exiting
shutdown mode. As they become active, the two trans-
mitter outputs are shown going to opposite RS-232 lev-
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
_______________________________________________________________________________________ 7
CHARGE-CURRENT
LIMIT RESISTOR
DISCHARGE
RESISTANCE
STORAGE
CAPACITOR
Cs
100pF
RC
1M
RD
1500
HIGH-
VOLTAGE
DC
SOURCE
DEVICE
UNDER
TEST
Figure 3a. Human Body ESD Test Model
IP 100%
90%
36.8%
tRL TIME
tDL
CURRENT WAVEFORM
PEAK-TO-PEAK RINGING
(NOT DRAWN TO SCALE)
Ir
10%
0
0
AMPERES
Figure 3b. Human Body Model Current Waveform
CHARGE-CURRENT
LIMIT RESISTOR
DISCHARGE
RESISTANCE
STORAGE
CAPACITOR
Cs
150pF
RC
50M to 100M
RD
330
HIGH-
VOLTAGE
DC
SOURCE
DEVICE
UNDER
TEST
Figure 4a. IEC 1000-4-2 ESD Test Model
tr = 0.7ns to 1ns
30ns
60ns
t
100%
90%
10%
IPEAK
I
Figure 4b. IEC 10000-4-2 ESD Generator Current Waveform
f 52 9% PW [MAXI/III D 4 WWW Inf [MAXI/VI
MAX3385E
5k
R_ IN
R_ OUT
C2-
C2+
C1-
C1+
V-
V+
VCC
C4
C3
C1
C2
0.1µF
VCC
SHDN
T_ OUT
T_ IN
GND
VCC
1000pF
Figure 6. Loopback Test Circuit
2µs/div
T1IN
T1OUT
R1OUT
5V/div
5V/div
5V/div
VCC = 3.3V
C1C4 = 0.1µF
Figure 7. MAX3385E Loopback Test Result at 120kbps
2µs/div
T1IN
T1OUT
R1OUT
5V/div
5V/div
5V/div
VCC = 3.3V
C1C4 = 0.1µF
Figure 8. MAX3385E Loopback Test Result at 250kbps
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
8 _______________________________________________________________________________________
els (one transmitter input is high, the other is low). Each
transmitter is loaded with 3kin parallel with 2500pF.
The transmitter outputs display no ringing or undesir-
able transients as they come out of shutdown. Note that
the transmitters are enabled only when the magnitude
of V- exceeds approximately -3V.
High Data Rates
The MAX3385E maintains the RS-232 ±5.0V minimum
transmitter output voltage even at high data rates.
Figure 6 shows a transmitter loopback test circuit.
Figure 7 shows a loopback test result at 120kbps, and
Figure 8 shows the same test at 250kbps. For Figure 7,
all transmitters were driven simultaneously at 120kbps
into RS-232 loads in parallel with 1000pF. For Figure 8,
a single transmitter was driven at 250kbps, and all
transmitters were loaded with an RS-232 receiver in
parallel with 1000pF.
Interconnection with 3V and 5V Logic
The MAX3385E can directly interface with various 5V
logic families, including ACT and HCT CMOS. See
Table 3 for more information on possible combinations
of interconnections.
i jjjjjjjjj . M KKKKEKKKK [MAXI/VI
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
_______________________________________________________________________________________ 9
___________________Chip Information
TRANSISTOR COUNT: 1129
MAX3385E
Table 3. Logic-Family Compatibility with
Various Supply Voltages
5
SYSTEM
POWER-SUPPLY
VOLTAGE
(V)
5
3.3
Compatible with ACT
and HCT CMOS, and
with AC, HC, or
CD4000 CMOS
COMPATIBILITY
Compatible with all TTL
and CMOS families
Compatible with all
CMOS families
3.3
VCC SUPPLY
VOLTAGE
(V)
5
3.3
18
17
16
15
14
13
1
2
3
8
12
11
10
4
5
6
7
SHDN
VCC
GND
T1OUT
C1-
V+
C1+
N.C.
R1IN
R1OUT
T2IN
R2OUT
T2OUT
V-
C2-
C2+
9
R2IN
SO
T1IN
MAX3385E
TOP VIEW
Pin Configurations (continued)
INCHES ILLMLTEQS MILLIMETERS 0! MN MAX M‘N MAX MIN WAX MIN MAX NW NW :. 22:: 23;: 522 2:? \ ‘ T B 0310 001:) 025 038 DCE39 0249 607 633 16L C 0334 0008 509 020 13 02780889 707 733 20L ‘ 0 SEE VARIATIENS 3 0317 0328 807 E33 24L /) E H E 0205 0209 58C‘538 13 03970407 10071033 28L 9 03256 530 065 BBC ‘ H 0301 0311 765 790 L 0025 0037 063 095 {X 0’ 8‘ U‘ 8’ NEITES 1 08$ DH NUT ‘Nm UHF WW I] El ASP 3 MEILD FLASH [IR PQDTRUSIDAS NEIT TI] EXCEED ‘lSwn (036') 3‘ CDNTRDLLING EIMENSIEIN NILLIMETER +L
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
10 ______________________________________________________________________________________
________________________________________________________Package Information
SSOP.EPS
” $ \ [VIAXIIVI ( v‘ OUR" ‘ A ‘1‘ JL JJ ‘L ”L_ 3 1 7, 94L 3*LAU ‘3 ‘JL7 TM‘JWS MLLML HS NCHFS NILLIMU;RS iWN NAX MW MW v1A>< va="" max="" \1="" m33="" a="" 3="" c93="" u="" ml="" 7)="" 35="" ”="" ‘="" f="" aa="" a1="" ucca="" u318="" u11]="" ‘="" a="" b="" 3="" c14="" u="" 319="" u="" 3'3="" '="" '="" a="" ‘="" i;="" u="" cc9="" u="" 313="" u="" e3="" 3="" u‘="" 1‘”="" z="" 1="" 7/0="" \[tee="" 4‘="" 1003="" 1="" 11%,="" jj="" nj!="" xn'ljul="" mlj.‘="" vlas‘="" «w="" ups="" p="" ‘4lj="" 'lasf="" u="">< rme:="" nj‘="" l="" lxsllu="" 15="" je')="" 0="" 4c="" 3="" ,[ads="" ’ei="" el:="" es‘lana?="" within="" 107"!"="" (du/1'7="" 4="" ”fv'r‘h="" \="" tnt;="" wrmw="" nh="" \="" imtttr="" ‘-="" {e’s="" ,edec="" n="" 137=""><>< a3="" sam/n="" in="" aeiiive="" tabl.="" e="" \l="" :="" njneze="" dr="" 1,="" 3="" [lvl/jxi/vlijmm="" mmily="" djtlinj="" smc="" 3:01="" 1/1="" {2:="" 00/2="" a="" mum-h="" ,.="" mum-n="" mum“="" w.="" my="" ww="" m="" mm="" m.="" u.»="" w="" j="">
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
______________________________________________________________________________________ 11
Package Information (continued)
SOICW.EPS
MAXIM
MAX3385E
±15kV ESD-Protected, 3.0V to 5.5V, Low-Power,
up to 250kbps, True RS-232 Transceiver
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
12 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 1999 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
NOTES