Datenblatt für SU 9(V,H)F Series von KEMET

E‘ectromc Components KEIl/IEI' CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Proprietary 7H ferrite material and equivalents
• Suitablefor≥150kHzrange
• Widevarietyofsizesandspecifications
• Operatingtemperaturerangefrom−25°Cto+120°C
• UL94V–0flameretardantratedbobbin
Overview
The KEMET SU coils are common mode chokes with a
widevarietyofcharacteristics.Thesegeartypecoilsare
designedwithourproprietaryferriteUUcoresandare
usefulinvariousnoisecountermeasurefields.
Applications
Audio-visual equipment
• Officeautomationequipment
• Digitalappliances
Power supplies
AC Line Filters
Common Mode SU Coils, 9VF/9HF Series
Part Number System
SU 9VF- 02 100
Series CoreSizeCode Core Orientation Rated Current (A) Inductance (mH) Minimum
SU 9HF=Horizontal
VF = Vertical
0x = 0.x A
Example:
02 = 0.2 A
xx0 = xx.0 mH
0xx = x.x mH
Examples:
100 = 10.0 mH
060 = 6.0 mH
CHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SU Coils, 9VF/9HF Series
Magnetic Permeability of Ferrite Material
Inordertoachievemostefficientnoisereduction,itisimportanttoselectthematerialaccordingtothetargetfrequency
band.Dependingonitsmagneticpermeability,aparticularferritematerialwillbeeffectiveinacertainfrequencyband.
Aschematicrepresentationoftherelationshipbetweenthemagneticpermeabilityofeachmaterialandthecorresponding
effectivebandrangeisshowninFigure1.Materialswithhighermagneticpermeabilityareeffectiveinthelowerfrequency
range,whilethosewithlowermagneticpermeabilityareeffectiveinthehigherfrequencyrange.Thus,Mn-Znproductsare
mainlyusedforreducingconductionnoise,whileNi-Znproductsarecommonlyusedforradiationnoisecountermeasures.
Theeffectivefrequencyrangevariesdependingoncoreshape,sizeandnumberofwindings.Thisfrequencydependence
ofthemagneticpermeabilityasshowninthefigureservesforreferencepurposesonlyanditshouldbetestedontheactual
device to determine its effectiveness.
S18H, S15H, 10H, 7H, 5H, 1400L and 700L are KEMETs proprietary ferrite material names. Other materials can also be
available on request.
Figure 1 - Relationship between the magnetic permeability of each material and its effective frequency range
10 kHz
0
10,000
20,000
100 kHz 1 MHz 10 MHz 100 MHz 1 GHz
Effective Frequency Range
Magnetic Permeability
Ni-Zn Series
1400L
700L
S18H
S15H
10H
7H
5H
Mn-Zn Series
Lower magnetic permeability:
Higher noise suppression effect
in the higher frequency range
Higher magnetic permeability:
Higher noise suppression effect
in the lower frequency range
ammm Compancnls EHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SU Coils, 9VF/9HF Series
Dimensions – Millimeters
SU9VF SU9HF
8.0
7.0
17 Maximum
11 Maximum17 Maximum
17 Maximum
12 Maximum
3.0 Minimum
3.0 Minimum
ø0.6
15.5 Maximum 8.0
7.0
ø0.6
7.0±0.5
7.0±0.5 8.0±0.5
8.0±0.5
Environmental Compliance
AllKEMETAClinefiltersareRoHSCompliant.
Performance Characteristics
Item Performance Characteristics
RatedVoltage 250 VAC
WithstandingVoltage 2,400 VAC (2 seconds, between lines)
Insulation Resistance >100MΩat500VDC(betweenlines)
RatedCurrentRange 0.1 – 0.7 A
RatedInductanceRange 1.5 – 25.0 mH minimum
Inductance Measurement Condition 1kHz
Thermal Class E(120°C)
OperatingTemperatureRange −25°Cto+120°C(includeselftemperaturerise)
ammm Compancnls KEIl/IEI' cans: . 50011501250 0.1 15.0 9.00 40 01250 3,1 SU9VF-D115D 0.1 15.0 9.00 40 01 Lot No, 3,1 50911501100 0,2 10 0 4,00 411 02100 3.1 sum-02100 0,2 10 0 4,00 411 02100 3.1 suvHF-nansu 0,3 5,0 1,00 40 03050 3,1 sugvr—nauao 0,3 5,0 1,00 40 03050 3,1 50010-05020 0,5 30 100 55 05030 3,2 sum-05030 0,5 3 11 1 nu 55 05030 3,2 50010-05050 0,5 5,0 130 50 05050 3 4 50010-05020 0,5 30 0,01 411 05030 27 sueHF-u7015 0,7 1.5 u u 411 07015 3,: 500v5~07u15 0,7 1.5 u u 411 07015 3,:
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SU Coils, 9VF/9HF Series
Table 1 – Ratings & Part Number Reference
Part Number Rated Current
(A)
Inductance
(mH)
Minimum
DC Resistance/
Line (Ω)
Maximum
Temperature
Rise (K)
Maximum
Marking Weight (g)
Approximate
SU9HF-01250
0.1
25.0
9.00
40
01250
3.2
SU9VF-01250
0.1
25.0
9.00
40
01LotNo.
3.2
SU9HF-02100
0.2
10.0
4.00
40
02100
3.1
SU9VF-02100
0.2
10.0
4.00
40
02100
3.1
SU9HF-03060
0.3
6.0
2.00
40
03060
3.2
SU9VF-03060
0.3
6.0
2.00
40
03060
3.2
SU9HF-05030
0.5
3.0
1.00
45
05030
3.2
SU9VF-05030
0.5
3.0
1.00
45
05030
3.2
SU9HF-05050
0.5
5.0
1.30
50
05050
3.4
SU9HF-06030
0.6
3.0
0.82
40
06030
3.7
SU9HF-07015
0.7
1.5
0.44
40
07015
3.3
SU9VF-07015
0.7
1.5
0.44
40
07015
3.3
Frequency Characteristics
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-01250 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-02100
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-03060 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-05030
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9HF-05050 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9HF-06030
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-07015
ammm Compancnls KEIl/IEI' cans: .
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SU Coils, 9VF/9HF Series
Frequency Characteristics cont.
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-01250 1M
100k
10k
1k
100
10
1
Impedance )
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-02100
1M
100k
10k
1k
100
10
1
Impedance )
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-03060 1M
100k
10k
1k
100
10
1
Impedance )
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-05030
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9HF-05050 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9HF-06030
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SU9VF/HF-07015
Packaging
Type Packaging Type Pieces Per Box
SU9HF Tray 1,000
SU9VF
ammm Compancnls KEIVIEI' cumin:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SU Coils, 9VF/9HF Series
Handling Precautions
Precautions for product storage
ACLineFiltersshouldbestoredinnormalworkingenvironments.Whilethechokesthemselvesarequiterobustinother
environments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,and
longtermstorage.
KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximumstoragehumiditynotexceed70%
relativehumidity.Atmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Temperaturefluctuationsshould
beminimizedtoavoidcondensationontheparts.Avoidstoragenearstrongmagneticfields,asthismightmagnetizethe
product.
Foroptimizedsolderability,AClinefiltersstockshouldbeusedpromptlyandpreferablywithin6monthsofreceipt.
Product temperature rise values
Thevalueslistedfortemperaturerisearetheresultofself-heatinginwireswhentheratedcurrent(commercialfrequency)
is applied.
Whenusingtheproduct,checkandevaluatethevalueofthecoretemperatureriseunderactualoperatingconditions.
ammmc compmm KEIVIEI' cumin:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0017_SU9VF-9HF 1/7/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SU Coils, 9VF/9HF Series
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
propertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measures may not be required.
WhenprovidingKEMETproductsandtechnologiescontainedhereintoothercountries,thecustomermustabidebytheproceduresandprovisionsstipulatedinall
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR)andtheJapanForeignExchangeandForeignTradeAct.
KEMET is a registered trademark of KEMET Electronics Corporation.