Datenblatt für 102618 Drawing von TE Connectivity AMP Connectors
DRAwINO MADE IN THIRD ANGLE PROJECTION
THIS DRAWING IS UNPUBLISHED. |RELEASED FOR PUBLICATION APRIL 4 .1383 . LOC DIST REVISIONS
|
|
|
|
' © COPYRIGHT 1533 BY AMP INCORPORATED,HARRISBURG.PA. ALL INTERNATIONAL RIGHTS A THE NOTED DIMENSIONS APPLY AT THE INTERSECTION AD 39 P F ZONE LTR DESCRIPTION DATE APPD
: RESERVED. AMP PRODUCTS MAY BE COVERED EV U. 5. AND FOREIGN PATENTS AND/0R PATENTS PENDING. OF THE POST AND HOUSING A REVgREDRANN ECN 1642 - —
I B REV PER ECN AR2295 JPG 4—12-89
I A POINT OF MEASUREMENT FOR PLATING THICKNESS c REV LOC 13 DIST AD—4171 3—90 BF
I TYP AT POST TIPS D EON AD—4707 0mm K”
I $.015® E REV PER AD—5084 I-aI-aI —
I F REV.PER ECN.OO1O—0381—93 TH ans/as JK
: a G REV.PER ECN.OOTOSOOSISSS TH 3/16/SS JK
I D H REV PER 0310—0146—96 2.27797 5A5 D
| _J—
|
|
|
|
| [X ’f .440
|
|
|
|
: l v \/
|
|
I .O25:.001+<—$~.015® if="" wp="" typ="" at="" post="" tips="" 7="" i="" |="" :="" a="" 1="" c="" ~="" 1="" 30:50="" |="" i="" 06610034»="" kasp="" at="" 100:="" b="" a="" 3.010="" i="" 2="" plc="" —=""> <—. 31="" 8="" |="" i="" x="" 3.01="" s="" i="" (contact="" area)—=""> .200 <— —=""> .125
| I
|
: c AMFI I ,I c
|
| __ I _ $.015®
I 400 E E E E E H E <' e="" d="" ftyp="" at="" post="" tips="" i="" '="" e="" h="" e="" [z="" x="" h="" e="" h="" i="" -t00="" .025¢.002j‘="" (i="" .="" _="" i)="" obsolete="" 3.506="" .106="" 3.732="" 3.600="" 36="" 74="" 3—102618—5="" i="" i="" typ="" s="" i="" 3.406="" .106="" 3.632="" 3.500="" 35="" 72="" 3—102618—4="" i="" l="" [i="" i="" i="" obsolete="" 3.308="" .106="" 3.532="" 3.400="" 34="" 70="" 3—102618—3="" i="" .osoi.oo2="" obsolete="" 3.206="" .106="" 3.432="" 3.300="" 33="" 88="" 37102bt872="" :="" 2="" plc="" a="" 3.002="" obsolete="" 3.106="" .106="" 3.332="" 3.200="" 32="" 66="" 3410261841="" i="" a="" .100—=""> <— —=""> <—. 090="" obsolete="" 3.006="" .="" 106="" 3.232="" 3.100="" 31="" 64="" 37102bt870="" i="" x="" obsolete="" 2.908="" .="" 106="" 3.132="" 3.000="" 30="" 62="" 27102bt879="" i="" 2.806="" .106="" 3.032="" 2.900="" 29="" 80="" 271028888="" i="" .="" section="" xex="" obsolete="" 2.708="" .106="" 2.932="" 2.800="" 28="" 58="" 271028877="" q="" i="" obsolete="" 2.606="" .106="" 2.832="" 2.700="" 27="" 58="" 271028876="" i="" obsolete="" 2.506="" .106="" 2.732="" 2.600="" 26="" 54="" 271028875="" i="" obsolete="" 2.406="" .106="" 2.632="" 2.500="" 25="" 52="" 271028874="" i="" 2.306="" .106="" 2.532="" 2.400="" 24="" 50="" 271028873="" i="" e="" -240="">—.><— obsolete="" 2.206="" .106="" 2.432="" 2.300="" 23="" 48="" 271028872="" i="" typ="" obsolete="" 2.108="" .="" 106="" 2.332="" 2.200="" 22="" 46="" 271026t871="" i="" d="" +="" f="" 2.006="" .106="" 2.232="" 2.100="" 21="" 44="" 271026t870="" :="" obsolete="" 1.908="" .108="" 2.132="" 2.000="" 20="" 42="" t71026t879="" i="" 080="" +.010="" 1.806="" .108="" 2.0321800="" 19="" 40="" t71026t878="" i="" |="" i—="" —.000="" 1.706="" .108="" 1.9321800="" 18="" 38="" t71026t877="" :b="" l="" i="" 1.606="" .1081.8321.700="" 17="" 38="" 1—102618—6="" 8="" i="" i="" 1.506="" .108="" 1.7321800="" 18="" 34="" 1—102618—5="" i="" [z="" 1.406="" .108="" 1.8321.500="" 15="" 32="" 1—102618—4="" i="" 1.306="" .108="" 1.5321.400="" 14="" 30="" 1—102618—3="" i="" 1.206="" .108="" 1.4321.300="" 13="" 28="" 1—102618—2="" i="" 1.106="" .1081.3321.200="" 12="" 28="" 1—102618—1="" i="" 1.008="" .1081.2321.100="" 11="" 24="" 1—102618—0="" i="" .908="" .1081.1321.000="" 10="" 22="" 102818—9="" i="" .808="" .108="" 1.032="" .900="" 9="" 20="" 102818—8="" i="" —="" .408="" .932="" .800="" 8="" 18="" 102618—7="" i="" —="" .308="" .832="" .700="" 7="" 18="" 102618—6="" 7="" :7="" —="" .308="" .732="" .800="" 8="" 14="" 102618—5="" i="" i="" —="" .208="" .832="" .500="" 5="" 12="" 102618—4="" *="" i="" —="" .208="" .532="" .400="" 4="" 10="" 102618—3="" *="" i="" —="" .108="" .432="" .300="" 3="" 8="" 102618—2="" *="" i="" —="" .108="" .332="" .200="" 2="" 8="" 102618—1="" *="" |="" 2="" i="" no="" assembly="" 7="" i="" e="" d="" c="" b="" a="" of="" part="" _="" :="" 100+="" 003="" wp="" posn="" number="" _="" i="" _1="" f—tolesance="" nonscumulative="" umee="" mhmmespeihed="" dr="" 94%7="" —="" i="" dimensions="" are="" in="" inches="" h="" moll="" amp="" amp="" incorporated="" g3="" 63="" __="" e,="" a;="" tolerances="" 0n="Harrisburg," pa.="" 17105="" —="" i="" 2="" pl="" dec="" 1-="" chk="" 9'4'87="" a="" :="" a="" 69="" __="" 69="" g)="" 3="" pl="" dec="" 1.005="" la="" maver="" name="" i="" angles="" 1'="" appd="" 9-4-87="" hdr="" assy="" mod="" ii="" shrouded="" '="" —="" 100i="" 003="" r.="" feidt="" i="" i="" i="" i="" '="" ‘="" materialmousing:="" appd="" 9—9-87="" 4="" sides="" dbl="" row="" vertical="" i="" _="" 035i="" _="" 003="" flame="" retardant="" r_="" elicker="" f="" i="" i="" i="" dia="" typ="" izz'imii‘lplssi‘?="" product="" spec="" .toox.too¢,="" with="" .025="" so="" posts="" i="" posts:="" phos="" bronze="" application="" seec="" size="" fscm="" no="" drawing="" n0="" finish:="" posts:="" :="" recommended="" hole="" layout="" .000015="" gold="" [n="" contact="" area,="" _="" d="" 00779="" 1026i="" 8="" i="" .odoi00—.odo200="" matte="" tin—="" weight="" lead="" 0n="" solder="" tail,="" all="" over="" :="" .oodoso="" nickel="" _="" scale="" 4‘="" 1="" sheet="" 1="" of1="" :="" amp="" 1756-3="" rev="" 10-84="" ‘="" customer="" drawing="" |="" l1="" z—appl-hfi="" 7="" l0="" lifllefl="" qiiidj="" h235="" imuawzsmskm="" idapuazi/ammzaslu.1enmwu.="" 95—25-31="">—>—>'>—>—.>—$~.015®>