Datenblatt für LPT12A99 Series von Mechatronics Fan Group

“"1159 series g «((0’))» om nnnn
AC AXIAL FANS
Te l: 425 - 2 2 2 - 5 900 8 0 0-453- 4 569www .m ech a t r o n ic s . c o m E - m a i l : S a l e s @ M ech a t ro ni cs .c om F a x : 425 - 2 2 2 - 5 15 5
Model No.
Rated
Voltage
V
Freq.
HZ
Input
Power
W
Rated
Cur.
A
Speed
RPM
Air Volume Max. Sta tic
Pressure (H20)
Sound
Noise
dbA
Wt .
g
M³/Min. CFM MM INCH
LPT12A99 115-230 50/60 4.9 0.08 3,200 2.968 106 8.636 0.34 43 290
(120 x 120 x 38 mm)
4.72 x 4.72 x 1.50 inches
Operating voltage: 90-265 VAC
Construction: plastic frame and impeller
Bearing option: ball bearing
Motor: electronically commutated
Air flow: exhaust over struts
Connection: lead wire UL1007 24AWG or
terminal
Protection: auto restart
LPT12A99 series
11.8.18
- THIS AND BELOW -
C o o l i n g S i m p l i fie d
Options: encapsulated motor (IP68)
• ATEX
0 20 40 60 80 100
AIR FLOW CFM
STATIC PRESSURE - IN. OF WATER
0.15
0.20
0.25
0.30
0.35
0.40
0.10
0.05
1.50±0.02
0.24 (6)
(38±0.5)
0.35 (9)
0.32 (8)
0.12 (3)
4.72±0.02
(120±0.5)
11.81±0.79
(300±20)
UL1007 22AWG
4.13±0.01
(104.8±0.3)
8–Ø0.17±0.01
(8–Ø4.3±0.2)
Ø4.53 (115)