RoHS (A @ Halogen-Free
EPC2215 eGaN” FETs are supplied only in
eGaN® FET DATASHEET EPC2215
EPC – POWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 1
EPC2215 eGaN® FETs are supplied only in
passivated die form with solder bars.
Die Size: 4.6 mm x 1.6 mm
Applications
• DC-DC Converters
• BLDC Motor Drives
• Sync Rectification for
AC/DC and DC-DC
• Multi-level AC/DC
Power Supplies
• Wireless Power
• Solar Micro Inverters
• Robotics
• Class-D Audio
Benefits
• Ultra High Efficiency
• No Reverse Recovery
• Ultra Low QG
• Small Footprint
EFFICIENT POWER CONVERSION
G
D
S
HAL
EPC2215 – Enhancement Mode Power Transistor
VDS , 200 V
RDS(on) , 8 mΩ
ID , 32 A
Maximum Ratings
PARAMETER VALUE UNIT
VDS Drain-to-Source Voltage (Continuous) 200 V
ID
Continuous (TA = 25°C) 32 A
Pulsed (25°C, TPULSE = 300 µs) 162
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature -40 to 150 °C
TSTG Storage Temperature -40 to 150
Thermal Characteristics
PARAMETER TYP UNIT
RθJC Thermal Resistance, Junction-to-Case 0.5
°C/W RθJB Thermal Resistance, Junction-to-Board 2.5
RθJA Thermal Resistance, Junction-to-Ambient (Note 1) 52
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details.
# Defined by design. Not subject to production test.
Static Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 0.6 mA 200 V
IDSS Drain-Source Leakage VGS = 0 V, VDS = 160 V 0.15 0.48
mA
IGSS
Gate-to-Source Forward Leakage VGS = 5 V 0.03 3.8
Gate-to-Source Forward Leakage#VGS = 5 V, TJ = 125°C 0.5 8.7
Gate-to-Source Reverse Leakage VGS = -4 V 0.15 0.48
VGS(TH) Gate Threshold Voltage VDS = VGS, ID = 6 mA 0.8 1.1 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 20 A 6 8 mΩ
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 1.6 V
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows
very low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally
low QG and zero QRR. The end result is a device that can handle tasks where very high switching
frequency, and low on-time are beneficial as well as those where on-state losses dominate.