ITEXAS
INSTRUMENTS
I: :I L
E I
I: :I ’ T
1
FEATURES
APPLICATIONS
DESCRIPTION
3
2
4
5
DCK PACKAGE
(TOP VIEW)
1FB
GND
NC
OUT
IN
GND
TPS715xx
OUT
IN MSP430
Solar
Cell
TPS71501-EP
www.ti.com
......................................................................................................................................................................................... SGLS396 – SEPTEMBER 2008
50-mA, 24-V, 3.2- µA SUPPLY CURRENT, LOW-DROPOUT LINEAR REGULATOR
•Minimum/Maximum Specified Current Limit
2
•Controlled Baseline •5-Pin SC70/SOT-323 (DCK) Package
– One Assembly Site •For 80-mA Rated Current and Higher PowerPackage, See TPS715Axx– One Test Site
– One Fabrication Site•Extended Temperature Performance of
•Ultra-Low Power Microcontrollers– 55 ° C to 125 ° C
•Cellular/Cordless Handsets•Enhanced Diminishing Manufacturing Sources
•Portable/Battery-Powered Equipment(DMS) Support•Enhanced Product-Change Notification•Qualification Pedigree
(1)
The TPS71501 low-dropout (LDO) voltage regulators•24-V Maximum Input Voltage
offer the benefits of high input voltage, low dropout•Low 3.2- µA Quiescent Current at 50 mA voltage, low-power operation, and miniaturizedpackaging. The device, which operates over an input•Stable With Any Capacitor ( ≥0.47 µF)
range of 2.5 V to 24 V, is stable with any capacitor•50-mA Low-Dropout Regulator
(≥0.47 µF). The low dropout voltage and low•Adjustable Output Voltage (1.2 V to 15 V)
quiescent current allow operation at extremely lowpower levels. Therefore, the devices are ideal for•Designed to Support MSP430 Families:
powering battery-management ICs. Specifically,– 1.9-V Version Ensured to be Higher
because the devices are enabled as soon as theThan Minimum V
IN
of 1.8 V
applied voltage reaches the minimum input voltage,– 2.3-V Version Ensured to Meet 2.2-V
the output is quickly available to power continuouslyoperating battery-charging ICs.Minimum V
IN
for Flash on MSP430F2xx
– 3.45-V Version Ensured to be Lower
The usual PNP pass transistor has been replaced byThan Maximum V
IN
of 3.6 V
a PMOS pass element. Because the PMOS passelement behaves as a low-value resistor, the low– Wide Variety of Fixed Output Voltage
dropout voltage, typically 415 mV at 50 mA of loadOptions to Match V
IN
to the Minimum
current, is directly proportional to the load current.Required for Desired MSP430 Speed
The low quiescent current (3.2 µA typically) is stable(1)
Component qualification in accordance with JEDEC and
over the entire range of output load current (0 mA toindustry standards to ensure reliable operation over an
50 mA).extended temperature range. This includes, but is not limitedto, Highly Accelerated Stress Test (HAST) or biased 85/85,temperature cycle, autoclave or unbiased HAST,electromigration, bond intermetallic life, and mold compoundlife. Such qualification testing should not be viewed asjustifying use of this component beyond specifiedperformance and environmental limits.
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of TexasInstruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date.
Copyright © 2008, Texas Instruments IncorporatedProducts conform to specifications per the terms of the Texas
On products compliant to MIL-PRF-38535, all parameters areInstruments standard warranty. Production processing does not
tested unless otherwise noted. On all other products, productionnecessarily include testing of all parameters.
processing does not necessarily include testing of all parameters.