Datenblatt für 1027606 von Phoenix Contact

6A 160V [n/ M [n/ [n/ E] hoemxconlacmel/ mind/1027606 I.-CO--0-00- $233119? 0.! INSPIRING INNOVATIONS
© PHOENIX CONTACT 2018
PCB connector,Crimp connection
Order No.:1027606
Type:DMCC 0,5/ 4-ST-2,54
Data sheet
1 Main features
2 Your advantages
No. of pos. 4 Nominal current 6 A
Conductor cross section 0.75 mm² Nominal voltage 160 V
Color black (9005) Connection direction 0 °
Pitch 2.54 mm Type of packaging packed in cardboard
Connection method Crimp connection
Cost-effective connection of crimped conductors in large quantities
Gold-plated contacts ensure transfer quality remains stable over the long term
Contacts arranged in a double row enable high packing density in a compact area
Tools for manual and automatic crimping available as an option
Make sure you always use the latest documentation.
It can be downloaded at: phoenixcontact.net/product/1027606
2018-12-14
Product version 00
The figure shows a 10-pos. version with 20 con-
tacts
Document revision 00
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 2 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
3Table of contents
1 Main features........................................................................................................................... 1
2 Your advantages ..................................................................................................................... 1
3 Table of contents ..................................................................................................................... 2
4 3D model in PDF can be activated (Acrobat Reader only)....................................................... 3
5 item properties......................................................................................................................... 4
5.1 Connection capacity............................................................................................................. 4
5.2 Connection capacity AWG ..................................................................................................... 4
5.3 Material data ...................................................................................................................... 4
6 Dimensions.............................................................................................................................. 5
6.1 Dimensions for the product .................................................................................................... 5
7 Series drawing......................................................................................................................... 6
8 Packaging information ............................................................................................................. 7
9 Application............................................................................................................................... 7
9.1 Temperature limit values ....................................................................................................... 7
10 General tests ........................................................................................................................... 8
10.1 Specification....................................................................................................................... 8
11 Mechanical tests...................................................................................................................... 8
11.1 Tensile strength of crimped connections.................................................................................... 8
11.2 Insulating grip effectiveness (crimped connections)...................................................................... 8
11.3 Mechanical test group A........................................................................................................ 8
12 Electrical tests ......................................................................................................................... 9
12.1 Electrical data ..................................................................................................................... 9
12.2 Air and creepage distances.................................................................................................... 9
13 Current carrying capacity/derating curves ............................................................................. 10
14 Environmental and durability tests......................................................................................... 11
14.1 Vibration test .................................................................................................................... 11
14.2 Railway application, vibration test .......................................................................................... 11
15 Classification for connectors.................................................................................................. 11
16 Approvals .............................................................................................................................. 11
17 Commercial Data................................................................................................................... 12
18 corresponding headers.......................................................................................................... 12
19 Accessories........................................................................................................................... 12
20 Combination tests.................................................................................................................. 13
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 3 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
4 3D model in PDF can be activated (Acrobat Reader only)
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 4 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
Order No. 1027606
Type DMCC 0,5/ 4-ST-2,54
Plug-in system MICRO COMBICON - DFMC 0,5
Product type PCB connector
Type of contact Female connector
Range of articles DMCC 0,5/..-ST
Pitch 2.54 mm
Range of positions 2...16
Number of positions 4
Number of levels 2
Number of connections 8
Number of potentials 8
Connection method Crimp connection
Type of locking without
without
Connection direction of the connector to the PCB
Solder pins per potential 1
Type Standard
5 item properties
Conductor cross section, flexible 0.14 mm² ... 0.75 mm² (Maximum external diameter of the insulation 1.9mm)
Stripping length 4.1 mm ... 4.5 mm
5.1 Connection capacity
Conductor cross section AWG 26 ... 18 (Maximum external diameter of the insulation 1.9mm)
5.2 Connection capacity AWG
Material of metal parts
Note WEEE/RoHS-compliant, whisker-free acc. to IEC 60068-2-82/JEDEC JESD 201
Contact material Cu alloy
Surface characteristics Selective coating
5.3 Material data
Insulating material data Housing
Insulating material PA
Insulating material group I
CTI according to IEC 60112 600
Flammability rating according to UL 94 V0
Color black (9005)
Glow wire flammability index GWFI according to EN60695-2-12 850
Glow wire ignition temperature GWIT according to EN60695-2-13 775
Temperature for the ball pressure test according to EN60695-10-2 125 °C
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 5 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
6Dimensions
Length 16 mm
Width 10.66 mm
Total height 6.49 mm
Dimension a 7.62 mm
6.1 Dimensions for the product
‘A .510 5a .61 K'ums m M .w mm a i 3 H m .c K ‘ G v. .c 1 ‘5 23 gr 2a 52 .mo 15 u mu: in ya w 20 15 an :m z 3 ‘E. m n 155 .c 1 int ma , L12 .m; m ‘5 m ‘ 12 70.01 ‘5 u :m: w 75 .c 1 22 as .c z 1: LE m) Zr 94 .c 2) an ‘2 m 1:55:51) in ‘u .c 2) mm um us/rsnu [ms 2 3 b / a ‘2 P ‘5 u ma a‘umz‘a‘ Mg m A; F new: 15.“) N m :s m'“ :an rr1HrH mp sepamew avaflct w, m w Wm
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 6 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
7Series drawing
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 7 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
Type of packaging packed in cardboard
Pieces per package 100
8 Packaging information
9 Application
Ambient temperature (storage/transport) -40 °C ... 70 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -55 °C (dependent on the derating curve)
9.1 Temperature limit values
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 8 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
10 General tests
11 Mechanical tests
Specification IEC 61984
Specification IEC 60352-2
10.1 Specification
Result Test passed
Specification IEC 60512-16-4:2008-06
Conductor cross section/conductor type/tractive force setpoint/actual
value
0.14 mm² / flexible / > 18 N
0.75 mm² / flexible / > 85 N
11.1 Tensile strength of crimped connections
Result Test passed
Specification IEC 60512-16-8:2008-05
11.2 Insulating grip effectiveness (crimped connections)
Specification IEC 61984:2008-10
Visual examination Test passed
Specification IEC 60512-1-1:2002-02
Dimensional test Test passed
Specification IEC 60512-1-2:2002-02
Resistance of marking Test passed
Specification IEC 60068-2-70:1995-12
Insertion and withdrawal force Test passed
Specification IEC 60512-13-2:2006-02
No. of cycles 100
Insertion strength per pos. approx. 2 N
Withdraw strength per pos. approx. 2 N
Polarization and coding Test passed
Specification IEC 60512-13-5:2006-02
Test force 20 N
Contact retention in insert Test passed
Specification IEC 60512-15-1:2008-05
Test force per pos. 20 N
11.3 Mechanical test group A
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 9 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
12 Electrical tests
Rated current / conductor cross section 6 A / 0.75 mm²
Rated insulation voltage (III/2) 160 V
Rated surge voltage (III/2) 2.5 kV
Contact resistance
Degree of pollution 2
12.1 Electrical data
Component PCB connector
Specification IEC 60664-1:2007-04
Mains type unearthed mains
Insulating material group I
Comparative tracking index (IEC 60112:2003-01) CTI 600
Rated insulation voltage 160 V 160 V 320 V
Rated surge voltage 2.5 kV 2.5 kV 2.5 kV
Degree of pollution 3 2 2
Overvoltage category III III II
Minimum clearance case A (inhomogeneous field) 1.5 mm 1.5 mm 1.5 mm
Minimum value of the creepage path requirement in acc. with table 2 mm 1.5 mm 1.6 mm
12.2 Air and creepage distances
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 10 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
13 Current carrying capacity/derating curves
Type: DMCC 0.5/...-ST-2.54 with DMC 0.5/...-G1-2.54 P...THR R...
Specification IEC 61984:2008-10
Note Representation based on IEC 60512-5-2:2002-02
Reduction factor 0.8
Number of positions See diagram
Conductor cross section 0.75 mm²
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 11 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
14 Environmental and durability tests
Specification IEC60068-2-6:2007-12
Result Test passed
Frequency 10 - 150 - 10 Hz
Sweep speed 1 octave/min
Amplitude 0.35 mm (10 - 60.1 Hz)
Acceleration 50 m/s2 (60.1 - 150 Hz)
Test duration per axis 2 h
Test directions X-, Y- and Z-axis
Note The connected conductor loops were guided to the test sample at a distance of
approx. 10 cm.
14.1 Vibration test
Specification IEC 61373:2010-05
Result Test passed
Testing Vibration, broadband noise
Frequency 5 - 150 Hz
Test directions X-, Y- and Z-axis (pos. and neg.)
Spectrum Service life test category 1, class B, body mounted
14.2 Railway application, vibration test
Specification IEC 61984:2008-10
Main features Connectors without switching capacity (COC)
Construction form Fixed connectors
Strain relief elements without strain relief
Connection method Cannot be reconnected
Protection against electric shock not encapsulated - back of hand safety when plugged in
Protective conductor without PE
Lock no
Connection method Crimp connections
15 Classification for connectors
16 Approvals
1027606 DMCC 0,5/ 4-ST-2,54
REF 1027603 PHOENIX CONTACT 12 / 13
© PHOENIX CONTACT 2018
2018-12-14
Product version 00
Document revision 00
17 Commercial Data
Order No. 1027606
Type DMCC 0,5/ 4-ST-2,54
Pieces per package 100
Net weight 0.69 g
GTIN 4055626521572
Information that applies locally, see link on page 1
Country of origin Information that applies locally, see link on page 1
Order No. Type
1844743 DMC 0,5/ 4-G1-2,54 P20THR R44
1845043 DMC 0,5/ 4-G1-2,54 SMD R44
1844895 DMCV 0,5/ 4-G1-2,54 P20THR R32
1845195 DMCV 0,5/ 4-G1-2,54 SMD R32
18 corresponding headers
Description Order No. Type
1013425 MCC 0,5-MP AU 0,14-0,5
1013420 MCC 0,5-MP AU 0,14-0,5 R
1013419 MCC 0,5-MP AU 0,34-0,75
1013418 MCC 0,5-MP AU 0,34-0,75 R
Crimping pliers, for COMBICON crimp connectors with cross section: 0.14
... 0.75 mm². Unlockable pressure lock, precise parallel crimping, front
entry, B crimp, incl. 2 positioning aids
1064998 CRIMPFOX-P CC 0.75 L
19 Accessories
REF 1027603 PHOENIX CONTACT 13 / 13
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
1027606 DMCC 0,5/ 4-ST-2,54
2018-12-14
Product version 00
Document revision 00
© PHOENIX CONTACT 2018
20 Combination tests
DMCC 0,5/..-ST DMC 0,5/..-G1-
THR
IEC 61984 IEC 61984
Mechanical tests (A)
Insertion/withdrawal force per position approx. 2 N / 2 N
Polarization when inserted
Requirement >20 N
Test passed
Contact holder in insert
Requirements >20 N
Test passed
Durability tests (B)
Contact resistance R1 1st level 2.2 m
Contact resistance R1 2nd level 2.4 m
Insertion/withdrawal cycles 100
Rated impulse voltage at sea level
Voltage waveform (1.2/50 μs)
2.95 kV
Power-frequency withstand voltage
Voltage waveform (50/60 Hz)
1.39 kV
Thermal tests (C)
Tested number of positions 16
Tested conductor cross section 0.75 mm²
Test current 6 A
Upper limiting temperature
Requirements < 100°C
Test passed
Climatic tests (D)
Test sequence 1: low temperature storage -55 °C/2 h
Test sequence 2: heat storage 105 °C/168 h
Test sequence 3: noxious gas storage
(ISO 6988)
1.0 dm3 SO2 on 300 dm3/
40 °C/1 cycle
Rated impulse voltage at sea level
Voltage waveform (1.2/50 μs)
2.95 kV
Power-frequency withstand voltage
Voltage waveform (50/60 Hz)
1.39 kV
Environmental and endurance tests (E)
Specification IEC 61984:2008-10
Degree of protection Back of hand safety with
IP10 access probe