Datenblatt für PI3DBS16213 Data Brief von Diodes Incorporated

EODES I'DPERICUM® Features -) 2 Diflerential Channel, 3:1 MuxlDeMux -) Up to 20 Gbps for applications including USBSD, USBSJ, 106E, PCle4, Thunderbolt 3, and SASSD Bi-directional operation adB bandwith: 1ZGH2 Low Bit-to-Bit Skew, 3ps typ Low channel-to-channel skew, 10ps typ Low insertion loss: -1.2dB@5 GHz, -2dB@8 GHz , -2.9dB@10 GHZ Return loss: -20dB @2.5GHZ, -18dB @4.0GHZ, -16dB@5 GHZ, -9dB@8 GHZ, -6dB@10 GHZ Low power consumption - 300uA typ Supply Voltage 3.3V Industrial Temperature Range: 4000 to 85oC Packaging (Pb-free & Green): — 30-contact, TQFN (ZL30), 2.5x4.5mm — 24-contact, X1QFN (XEAZA), 2x4mm ¢¢¢¢¢ ¢ ¢¢¢¢ A; % A; % A; A; A; A; A_ A_ A_ A_
A product Line of
Diodes Incorporated
diodes.com | 1-408-232-9100
PRODUCT BRIEF
PI3DBS16213
The PI3DBS16213 is an 6 to 2 differential channel multiplexer/de-
multiplexer switch. This solution can switch multiple signal types
up to data rate of 20Gbps. Using a unique design technique, Di-
odes Incorporated has been able to minimize the impedance of
the switch such that the attenuation observed through the switch is
minimal. The unique design technique also offers a layout target-
ed for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0
signals, which minimizes the channel to channel skew as well as
channel to channel crosstalk as required by high speed signals.
Applications
Features Description
¼¼Routing high speed differential signals such as USB3.1 Gen
2, SAS3, PCIe4, TB3
¼Î 2 Differential Channel, 3:1 Mux/DeMux
¼Î Up to 20 Gbps for applications including USB3.0, USB3.1,
10GE, PCIe4, Thunderbolt 3, and SAS3.0
¼Î Bi-directional operation
¼Î 3dB bandwith: 12GHz
¼Î Low Bit-to-Bit Skew, 3ps typ
¼Î Low channel-to-channel skew, 10ps typ
¼Î Low insertion loss: -1.2dB@5 GHz, -2dB@8 GHz ,
-2.9dB@10 GHz
¼Î Return loss: -20dB @2.5GHz, -18dB @4.0GHz, -16dB@5
GHz, -9dB@8 GHz, -6dB@10 GHz
¼Î Low power consumption - 300µA typ
¼Î Supply Voltage 3.3V
¼Î Industrial Temperature Range: -40oC to 85oC
¼Î Packaging (Pb-free & Green):
– 30-contact, TQFN (ZL30), 2.5x4.5mm
– 24-contact, X1QFN (XEA24), 2x4mm
Page 1 of 1
Ordering Information
Part Number Package Description
PI3DBS16213ZLEX ZL 30-Contact, Thin Fine Pitch Quad
Flat No Lead Package (TQFN)
PI3DBS16213XEAEX XEA 24-contact, Extra Thin Fine Pitch
QFN (X1QFN)
Notes:
1. EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU
(RoHS 3) compliant. All applicable RoHS exemptions applied.
2. See http://www.diodes.com/quality/lead-free/ for more information about
Diodes Incorporated’s definitions of Halogen- and Antimony-free, “Green” and
Lead-free. Thermal characteristics can be found on the company web site at
www.diodes.com/design/support/packaging/
3. E = Pb-free and Green
4. X suffix = Tape/Reel
Block Diagram
A0+
A0-
A1+
A1-
B0+
B0-
B1+
B1-
C0+
C0-
C1+
C1-
D0+
D0-
D1+
D1-
Select Decode
SEL1
SEL2
3.3V, 1-20Gbps 1-Lane 3:1 Mux/De-Mux Switch