VISHAY.
hvm@wshay.com
www.v\shay,com/doc?91000
SiHG018N60E
www.vishay.com Vishay Siliconix
S19-0101-Rev. B, 04-Feb-2019 2Document Number: 92135
For technical questions, contact: hvm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Coss(er) is a fixed capacitance that gives the same energy as Coss while VDS is rising from 0 % to 80 % VDSS
b. Coss(tr) is a fixed capacitance that gives the same charging time as Coss while VDS is rising from 0 % to 80 % VDSS
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL TYP. MAX. UNIT
Maximum junction-to-ambient RthJA -40
°C/W
Maximum junction-to-case (drain) RthJC - 0.24
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-source breakdown voltage VDS VGS = 0 V, ID = 250 μA 600 - - V
VDS temperature coefficient VDS/TJReference to 25 °C, ID = 1 mA - 0.67 - V/°C
Gate-source threshold voltage (N) VGS(th) VDS = VGS, ID = 250 μA 3.0 - 5.0 V
Gate-source leakage IGSS
VGS = ± 20 V - - ± 100 nA
VGS = ± 30 V - - ± 1 μA
Zero gate voltage drain current IDSS
VDS = 600 V, VGS = 0 V - - 1 μA
VDS = 480 V, VGS = 0 V, TJ = 125 °C - - 10
Drain-source on-state resistance RDS(on) VGS = 10 V ID = 25 A - 0.021 0.023
Forward transconductance agfs VDS = 30 V, ID = 45 A - 25 - S
Dynamic
Input capacitance Ciss VGS = 0 V,
VDS = 100 V,
f = 1 MHz
- 7612 -
pF
Output capacitance Coss - 336 -
Reverse transfer capacitance Crss -4-
Effective output capacitance, energy
related a Co(er)
VDS = 0 V to 480 V, VGS = 0 V
- 251 -
Effective output capacitance, time
related b Co(tr) - 1410 -
Total gate charge Qg
VGS = 10 V ID = 45 A, VDS = 480 V
- 152 228
nC Gate-source charge Qgs -65-
Gate-drain charge Qgd -48-
Turn-on delay time td(on)
VDD = 480 V, ID = 32 A,
VGS = 10 V, Rg = 1.8
-76114
ns
Rise time tr-87131
Turn-off delay time td(off) - 104 156
Fall time tf-1734
Gate input resistance Rgf = 1 MHz, open drain 0.4 0.9 1.8
Drain-Source Body Diode Characteristics
Continuous source-drain diode current ISMOSFET symbol
showing the
integral reverse
p - n junction diode
--99
A
Pulsed diode forward current ISM --325
Diode forward voltage VSD TJ = 25 °C, IS = 45 A, VGS = 0 V - - 1.2 V
Reverse recovery time trr TJ = 25 °C, IF = IS = 45 A,
di/dt = 75 A/μs, VR = 25 V
- 745 1490 ns
Reverse recovery charge Qrr -1428μC
Reverse recovery current IRRM -28-A