Datenblatt für STEVAL-IPMNM1S User Manual von STMicroelectronics

‘ ’l menugmemed
Introduction
The STEVAL-IPMnM1S is a compact motor drive power board based on SLLIMM-nano SMD (small low-loss intelligent molded
module) product (STIPNS1M50T-H). It provides an affordable and easy-to-use solution for driving high power motors in a wide
range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor
drives in general.
The IPM itself consists of six MOSFETs, three high voltage half-bridge gate driver ICs and a wide range of features like
undervoltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp.
The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit
(BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and
temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options:
three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp. The Hall/Encoder part
completes the circuit.
The system is designed to achieve accurate and fast conditioning of current feedback to satisfy the typical requirements for field
oriented control (FOC).
The STEVAL-IPMnM1S is compatible with ST’s control board based on STM32, providing a complete platform for motor control.
Figure 1. Motor control board (top view) based on SLLIMM-nano SMD
STEVAL-IPMnM1S motor control power board based on the SLLIMM™-nano
SMD of MOSFET IPMs
UM2467
User manual
UM2467 - Rev 1 - September 2018
For further information contact your local STMicroelectronics sales office.
www.st.com
1General safety instructions
Danger:
The evaluation board works with high voltage which could be deadly for the users. Furthermore all
circuits on the board are not isolated from the line input. Due to the high power density, the
components on the board as well as the heat sink can be heated to a very high temperature,
which can cause a burning risk when touched directly. This board is intended for use by
experienced power electronics professionals who understand the precautions that must be taken
to ensure that no danger or risk may occur while operating this board.
Caution: After the operation of the evaluation board, the bulk capacitor C1 (if used) may still store a high energy for
several minutes. So it must be first discharged before any direct touching of the board.
Important:
To protect the bulk capacitor C1, we strongly recommended using an external brake chopper after C1 (to discharge the high
brake current back from the induction motor).
UM2467
General safety instructions
UM2467 - Rev 1 page 2/30
2Key features
Input voltage: from 125 to 400 VDC
Nominal power: up to 60 W
Nominal current: up to 0.6 A
Input auxiliary voltage: up to 20 VDC
Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano SMD op-amp (single)
or via MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
MOSFETs intelligent power module:
SLLIMM-nano IPM (STIPNS1M50T-H) - SMD package
Motor control connector (32 pins) interfacing with ST MCU boards
Universal design for further evaluation with breadboard and testing pins
Very compact size
WEEE compliant
RoHS compliant
UM2467
Key features
UM2467 - Rev 1 page 3/30
Input no)“, em. 33v aanwmw (um... 47 mo . mm 1‘ 4» 33v STEVAL-IPMNntlllp decoder G M t umwm we: 0 1 2 3 4 o m n m a m o m o m In 5 6 7 8 S o m mm mm 0mm nnmz N s 12 Wm m
3Circuit schematics
The full schematics for the SLLIMM-nano SMD card for STIPNS1M50T-H IPM products is shown below. This card
consists of an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, short-circuit
protection, fault output circuit, temperature monitoring, single-/three-shunt resistors and filters for input signals. It
also includes bypass capacitors for VCC and bootstrap capacitors. The capacitors are located very close to the
drive IC to avoid malfunction due to noise.
Three current sensing options are provided: three dedicated onboard op-amps, one internal IPM op-amp and the
embedded MCU op-amps; selection is performed through three jumpers.
The Hall/Encoder section (powered at 5 V or 3.3 V) completes the circuit.
3.1 Schematic diagrams
Figure 2. STEVAL-IPMnM1S - circuit schematic (1 of 5)
UM2467
Circuit schematics
UM2467 - Rev 1 page 4/30
Comm Connector J2 1 2 3 4 < 5="" s="" 7="" 3="" e2»_="" (="" 9="" 10="">< 11="" 12="" 0="" sw2="" 0="" (="" 13="" 14="" 15="" 16="">< eusivolnags="" c2="" currenlb="" 17="" «a="" 19="" 20="" 0="" ntcihypasstay=""> g; if +5v g; is one 29 30 3.3V CurrenLBjmp>)— Pwmg/mr 31 32 MiphaseiA 4] <5 miphaseib="">< 33="" 3“="">< m="" jnaseic="" e3)?="" “oswa="" 2="" currenlc="" 0*="" j3="" 0=""> phaseiA > phase_B CurrenLC,amp>>— > phase_C Motor OulDuI
Figure 3. STEVAL-IPMnM1S - circuit schematic (2 of 5)
UM2467
Schematic diagrams
UM2467 - Rev 1 page 5/30
Figure 4. STEVAL-IPMnM1S - circuit schematic (3 of 5)
D2
LED Red
R
6
4
D9
00
0B
Phase C - input
P
P
R
R9
0
0
0 0
OP
9
0p 0p
R10
0P4
P3
P2
8
P
Phase B - input
Phase A - input
PB
PB
R8 1k0
R14 1k0 0
0p 0p
4
R19 1k0
PA
A
P
P
PP
R13 1k0 6
0p 0p
R15 1k0
R
8
4
P0
P
P
P
4
P
P
P
6
P8
nano OP+
nano OPOUT
nano OP-
4
6
8
9
0
4
6
STIPNS1M50T-H
IPM module
D
D/OD
OP+
OPOUT
OP-
D/OD1
O
6
4
boo
O
boo
O
boo
P
P
D8
0B
TP19
TP10
TP13
D7
0B
6
0
TP18
9
8
D6
TP9
0B
B
TP17
0400V
D3
D4
D5
R16 R17 R18
0.68 1W 0.68 1W 0.68 1W
1_SHUNT 1_SHUNT
6TP16
TP11
8
phase _A
phase _B
phase _C
3_SHUNT
3_SHUNT
UM2467
Schematic diagrams
UM2467 - Rev 1 page 6/30
1 esv :1: uusnv m < own-la="" mg="" g="" m="" w.="" m="" ms="" nu="">< ammcjmp="" m="" 0.,="" m="" 4»="" 33v="" w;="" “1qu="">
Figure 5. STEVAL-IPMnM1S - circuit schematic (4 of 5)
UM2467
Schematic diagrams
UM2467 - Rev 1 page 7/30
Figure 6. STEVAL-IPMnM1S - circuit schematic (5 of 5)
Hall/Encoder
M_phase_A
M_phase_C
M_phase_B
3.3V
+5V
3.3V
+5V
R42
4k7
R392k4
J5
Encoder/Hall
11
22
33
44
55
SW12
C37
10p
SW15
C34
100n
SW13
SW10
R40
4k7
SW9
1
2
3
R34
4k7
R41
4k7
R35
4k7
C33
100n
C35
10p
R372k4
SW14
R382k4
C32
100n
SW16
1
2
3
R36
4k7
SW11
C36
10p
UM2467
Schematic diagrams
UM2467 - Rev 1 page 8/30
MC con nectar Input 15-20 V Vdc Input signal filters OPAMF' Vcc power network . supply selection mdxcator Encoder/Hall sensor connector SLIMM nzno SMD package 1 or 3-shunt OPAMP configuration network 'ulk capacitor predisposition resistors Motor output connector
4Main characteristics
The board is designed for a 125 VDC to 400 VDC supply voltage.
An appropriate bulk capacitor for the power level of the application must be mounted at the dedicated position on
the board.
The SLLIMM-nano SMD integrates six MOSFET switches with freewheeling diodes and high voltage gate drivers.
Thanks to this integrated module, the system offers power inversion in a simple and compact design that requires
less PCB area and increases reliability.
The board offers the added flexibility of being able to operate in single- or three-shunt configuration by modifying
solder bridge jumper settings (see Section 5.3.4 Single- or three-shunt selection).
Figure 7. STEVAL-IPMnM1S architecture
UM2467
Main characteristics
UM2467 - Rev 1 page 9/30
Caner Ciculled (FF) or N STGiPQSCSUT-Hyy 5=50% Memes 1v AVmoFo 3v Avmmzojv fsw (kHz)
5Filters and key parameters
5.1 Input signals
The input signals (LINx and HINx) to drive the internal MOSFETs are active high. A 375 kΩ (typ.) pull-down
resistor is built-in for each input signal. To prevent input signal oscillation, an RC filter is added on each input as
close as possible to the IPM. The filter is designed using a time constant of 10 ns (1 kΩ and 10 pF).
5.2 Bootstrap capacitor
In the 3-phase inverter, the emitters of the low side MOSFETs are connected to the negative DC bus (VDC-) as
common reference ground, which allows all low side gate drivers to share the same power supply, while the
emitter of the high side MOSFETs is alternatively connected to the positive (VDC+) and negative (VDC-) DC bus
during running conditions.
A bootstrap method is a simple and cheap solution to supply the high voltage section. This function is normally
accomplished by a high voltage fast recovery diode. The SLLIMM-nano SMD MOSFET-based family includes a
patented integrated structure that replaces the external diode with a high voltage DMOS functioning as a diode
with series resistor. An internal charge pump provides the DMOS driving voltage.
The value of the CBOOT capacitor should be calculated according to the application requirements.
Figure 8. CBOOT graph selection shows the behavior of CBOOT (calculated) versus switching frequency (fsw), with
different values of ∆VCBOOT for a continuous sinusoidal modulation and a duty cycle δ = 50%.
Note: This curve is taken from application note AN4840 (available on www.st.com); calculations are based on the
STGIP5C60T-Hyy device, which represents the worst case scenario for this kind of calculation.
The boot capacitor must be two or three times larger than the CBOOT calculated in the graph.
For this design, a value of 2.2 µF was selected.
Figure 8. CBOOT graph selection
UM2467
Filters and key parameters
UM2467 - Rev 1 page 10/30
5.3 Overcurrent protection
The SLLIMM-nano SMD MOSFET-based integrates a comparator for fault sensing purposes. The comparator has
an internal voltage reference VREF (540 mV typ.) connected to the inverting input, while the non-inverting input on
the CIN pin can be connected to an external shunt resistor to implement the overcurrent protection function.
When the comparator triggers, the device enters the shutdown state.
The comparator output is connected to the SD pin in order to send the fault message to the MCU.
5.3.1 SD pin
The SD is an input/output pin (open drain type if used as output) used for enable and fault; it is shared with NTC
thermistor, internally connected to GND.
The pull-up resistor (R10) causes the voltage VSD-GND to decrease as the temperature increases. To maintain
the voltage above the high-level logic threshold, the pull-up resistor is sized at 1 kΩ (3.3 V MCU power supply).
The filter on SD (R10 and C18) must be sized to obtain the desired re-starting time after a fault event and placed
as close as possible to the pin.
A shutdown event can be managed by the MCU; in which case, the SD functions as the input pin.
Conversely, the SD functions as an output pin when an overcurrent or undervoltage condition is detected.
5.3.2 Shunt resistor selection
The value of the shunt resistor is calculated by the following equation:
Equation 1
RSH =Vref
IOC (1)
Where Vref is the internal comparator (CIN) (0.54 V typ.) and IOC is the overcurrent threshold detection level.
The maximum OC protection level should be set to less than the pulsed collector current in the datasheet. In this
design the over current threshold level was fixed at IOC = 1.3 A in order to select a commercial shunt resistor
value.
Equation 2
RSH=
Vref R15 + R11
R11 +VF
IOC =
0.54 1000 + 4700
4700 + 0.18
1.3 = 0.64Ω(2)
Where VF is the voltage drop across diodes D3, D4 and D5.
For the power rating of the shunt resistor, the following parameters must be considered:
Maximum load current of inverter (85% of Inom [Arms]): Iload(max).
Shunt resistor value at TC = 25 °C.
Power derating ratio of shunt resistor at TSH =100 °C
Safety margin.
The power rating is calculated by following equation:
Equation 3
PSH=1
2Iloadmax
2RSH∙ margin
Deratingratio (3)
For the STIPNS1M50T-H, where RSH = 0.68 Ω:
Inom =1AInom rms =Inom
2Iloadmax = 85%
Inom rms = 0.6Arms
(4)
Power derating ratio of shunt resistor at TSH = 100 °C: 80% (from datasheet manufacturer)
Safety margin: 30%
Equation 4
UM2467
Overcurrent protection
UM2467 - Rev 1 page 11/30
PSH =1
20.620.68 1.3
0.8 = 0.2W(5)
Considering available commercial values, a 1 W shunt resistor was selected.
Based on the previous equations and conditions, the minimum shunt resistance and power rating is summarized
below.
Table 1. Shunt selection
Device Inom (peak) [A] OCP(peak) [A] Iload(max)
[Arms]
RSHUNT [Ω] Minimum shunt power rating PSH [W]
STIPNS1M50T-H 1 1.3 0.6 0.68 0.2
5.3.3 CIN RC filter
An RC filter network on the CIN pin is required to prevent short-circuits due to the noise on the shunt resistor. In
this design, the R15-C8 RC filter has a constant time of about 1 µs.
5.3.4 Single- or three-shunt selection
Single- or three-shunt resistor circuits can be adopted by setting the solder bridges SW5, SW6, SW7 and SW8.
The figures below illustrate how to set up the two configurations.
Figure 9. One-shunt configuration
Figure 10. Three-shunt configuration
Further details regarding sensing configuration are provided in the next section.
UM2467
Overcurrent protection
UM2467 - Rev 1 page 12/30
UNT- AMP: aE-A
6Current sensing amplifying network
The STEVAL-IPMnM1S motor control demonstration board can be configured to run in three-shunt or single-shunt
configurations for field oriented control (FOC).
The current can be sensed thanks to the shunt resistor and amplified by using the on-board operational amplifiers
or by the MCU (if equipped with op-amp).
Once the shunt configuration is chosen by setting solder bridge on SW5, SW6, SW7 and SW8 (as described in
Section 5.3.4 Single- or three-shunt selection), the user can choose whether to send the voltage shunt to the
MCU amplified or not amplified.
Single-shunt configuration requires a single op amp so the only voltage sent to the MCU to control the sensing is
connected to phase V through SW2.
SW1, SW2, SW3 and SW17 can be configured to select which signals are sent to the microcontroller, as per the
following table.
Table 2. Op-amp sensing configuration
Configuration Sensing Bridge (SW1) Bridge (SW2) Bridge (SW3) Bridge (SW17)
Single Shunt
IPM op-amp open 1-2 open 2-3
On board op-amp open 1-2 open 1-2
MCU op-amp open 2-3 open 1-2
Three Shunt
On board op-amp 1-2 1-2 1-2 1-2
MCU op-amp 2-3 2-3 2-3 1-2
The operational amplifier TSV994 used on the amplifying networks has a 20 MHz gain bandwidth from a single
positive supply of 3.3 V.
The amplification network must allow bidirectional current sensing, so an output offset VO = +1.65 V represents
zero current.
For the STIPNS1M50T-H (IOCP = 1.3 A; RSHUNT = 0.68 Ω), the maximum measurable phase current, considering
that the output swings from +1.65 V to +3.3 V (MCU supply voltage) for positive currents and from +1.65 V to 0 for
negative currents is:
Equation 5
MaxMeasCurrent =  V
rm= 1.3A(6)
rm=∆ V
MaxMeasCurrent =1.65
1.3 =1.27(7)
The overall trans-resistance of the two-port network is:
rm= RSHUNT AMP = 0.68 AMP = 1.27Ω (8)
AMP =  rm
RSHUNT=1.27
0.68 =1.87 (9)
Finally choosing Ra=Rb and Rc=Rd, the differential gain of the circuit is:
AMP= Rc
Ra=1.9 (10)
An amplification gain of 1.9 was chosen. The same amplification is obtained for all the other devices, taking into
account the OCP current and the shunt resistance, as described in Table 1.
The RC filter for output amplification is designed to have a time constant that matches noise parameters in the
range of 1.5 µs:
4τ=4 ReCc= 1.5μs (11)
Cc=  1.5µs
41000 =375pF330pFselected (12)
UM2467
Current sensing amplifying network
UM2467 - Rev 1 page 13/30
Table 3. Amplifying networks
Phase
Amplifying network RC filter
Ra Rb Rc Rd Re Cc
Phase A (U) R21 R23 R20 R24 R22 C25
Phase B (V) R26 R27 R25 R29 R43 C29
Phase C (W) R30 R32 R28 R33 R31 C31
UM2467
Current sensing amplifying network
UM2467 - Rev 1 page 14/30
7Temperature monitoring
The SLLIMM-nano SMD MOSFET family integrates an NTC thermistor placed close to the power stage. The
board is designed to use it in sharing with the SD pin. Monitoring can be enabled and disabled via the SW4
switch.
7.1 NTC Thermistor
The built-in thermistor (85 kΩ at 25 °C) is inside the IPM and connected on SD /OD pin2 (shared with the SD
function).
Given the NTC characteristic and the sharing with the SD function, the network is designed to keep the voltage on
this pin higher than the minimum voltage required for the pull up voltage on this pin over the whole temperature
range.
Considering Vbias = 3.3 V, a pull up resistor of 1 kΩ (R10) was used.
The figure below shows the typical voltage on this pin as a function of device temperature.
Figure 11. NTC voltage vs temperature
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
25 50 75 100 125
VSD [V]
Temperature [°C]
Vdd=3.3V
Rsd=1.0kohm
Isd (SD ON)=2.8mA
From/to mC
SD/OD
M1
Smart
shut
down
VBias
RSD
CSD
SLLIMM
NTC
VSD_thL
VSD_thH
VMCU_thH
VMCU_thL
UM2467
Temperature monitoring
UM2467 - Rev 1 page 15/30
R1“ R11] HI = 0.3311 VTEI'(T F
8Firmware configuration for STM32 PMSM FOC SDK
The following table summarizes the parameters which customize the latest version of the ST FW motor control
library for permanent magnet synchronous motors (PMSM): STM32 PMSM FOC SDK for this STEVAL-IPMnM1S.
Table 4. ST motor control workbench GUI parameters - STEVAL-IPMnM1S
Block Parameter Value
Over current protection
Comparator threshold Vref R15 + R11
R11 +VF= 0.83V(13)
Overcurrent network offset 0
Overcurrent network gain 0.1 V/A
Bus voltage sensing Bus voltage divider 1/125
Rated bus voltage info
Min rated voltage 125 V
Max rated voltage 400 V
Nominal voltage 325 V
Current sensing
Current reading typology Single- or three-shunt
Shunt resistor value 0.68 Ω
Amplifying network gain 1.9
Command stage
Phase U Driver HS and LS: Active high
Phase V Driver HS and LS: Active high
Phase W Driver HS and LS: Active high
UM2467
Firmware configuration for STM32 PMSM FOC SDK
UM2467 - Rev 1 page 16/30
9Connectors, jumpers and test pins
Table 5. Connectors
Connector Description / pinout
J1
Supply connector (DC – 125 V to 400 V)
Positive +
Negative -
J2
Motor control connector
1 - emergency stop
3 - PWM-A-H
5 - PWM-A-L
7 - PWM-B-H
9 - PWM-B-L
11 - PWM-C-H
13 - PWM-C-L
15 - current phase A
17 - current phase B
19 - current phase C
21 - NTC bypass relay
23 - dissipative brake PWM
25 - +V power
27- PFC sync.
29 - PWM VREF
31 - measure phase A
33 - measure phase B
2 - GND
4 - GND
6 - GND
8 - GND
10 - GND
12 - GND
14 - HV bus voltage
16 - GND
18 - GND
20 - GND
22 - GND
24 - GND
26 - heat sink temperature
28 - VDD_m
30 - GND
32 - GND
34 - measure phase C
J3
Motor connector
phase A (U)
phase B (V)
phase C (W)
J4
VCC supply (20 VDC max)
Positive +
Negative -
J5
Hall sensors / encoder input connector
1. Hall sensors input 1 / encoder A+
2. Hall sensors input 2 / encoder B+
3. Hall sensors input 3 / encoder Z+
4. 3.3 or 5 Vdc
5. GND
Table 6. Jumpers
Jumper Description
SW1
Choose current U to send to control board:
Jumper on 1-2: from amplification
Jumper on 2-3: directly from motor output
UM2467
Connectors, jumpers and test pins
UM2467 - Rev 1 page 17/30
Jumper Description
SW2
Choose current V to send to control board
Jumper on 1-2: from amplification
Jumper on 2-3: directly from motor output
SW3
Choose current W to send to control board:
Jumper on 1-2: from amplification
Jumper on 2-3: directly from motor output
SW4 Enable or disable sending temperature information from NTC to microcontroller
SW5, SW6
SW7, SW8
Choose 1-shunt or 3-shunt configuration.
(through solder bridge)
SW5, SW6 closed
SW7, SW8 open one shunt
SW5, SW6 open
SW7, SW8 closed three shunt
SW9, SW16
Choose input power for Hall/Encoder
Jumper on 1-2: 5 V
Jumper on 2-3: 3.3 V
SW10, SW13 Modify phase A hall sensor network
SW11, SW14 Modify phase B hall sensor network
SW12, SW15 Modify phase C hall sensor network
SW17
Choose on-board or IPM op-amp in one shunt configuration
Jumper on 1-2: on-board op-amp
Jumper on 2-3: IPM op-amp
Table 7. Test pins
Test Pin Description
TP1 OUTW
TP2 HINW (high side W control signal input)
TP3 VccW
TP4 SD (shutdown pin)/NTC
TP5 LINW (high side W control signal input)
TP6 OP+
TP7 OPOUT
TP8 OP-
TP9 VbootW
TP10 OUTV
TP11 NV
TP12 HINV (high side V control signal input)
TP13 VbootV
TP14 LINV (high side V control signal input)
TP15 CIN
UM2467
Connectors, jumpers and test pins
UM2467 - Rev 1 page 18/30
Test Pin Description
TP16 NU
TP17 NW
TP18 OUTU
TP19 VbootU
TP20 LINU (high side U control signal input)
TP21 Ground
TP22 Ground
TP23 HinU (high side U control signal input)
TP24 Current_A_amp
TP25 Current_B_amp
TP26 Current_C_amp
TP27 Ground
UM2467
Connectors, jumpers and test pins
UM2467 - Rev 1 page 19/30
10 Bill of materials
Table 8. STEVAL-IPMnM1S bill of materials
Item Q.ty Ref. Part / Value Description Manufacture
rOrder code
1 - C1 330µF CPCYL_D1400 EPCOS B43501A9337M000
2 4 C2, C22, C26,
C28 10nF 1206 AVX 12065C103KAT2A
3 2 C3, C4 47µF PTH 2-pin any any
4 3 C5, C6, C7 2.2µF 1206 Murata GCM31MR71E225KA57L
5 1 C8 1nF 1206 Kemet C1206C102K5RACTU
6 1 C12 10µF PTH 2-pin any any
7 9
C10, C11, C14,
C15, C16, C19,
C35, C36, C37
10pF 1206 AVX 12061A100JAT2A
8 1 C17 0.1µF 1812 Murata GRM43DR72J104KW01L
9 1 C18 3.3nF 1206 Kemet C1206C332K5RACTU
10 1 C21 4.7µF PTH 2-pin any any
11 3 C24, C27, C30 100pF 1206 Kemet C1206C101J1GACTU
12 3 C25, C29, C31 330pF 1206 AVX 12065A331JAT2A
13 5 C13, C23, C32,
C33, C34 100nF 1206 AVX 12065C104KAZ2A
14 5 D1, D3, D4, D5,
D10 Diode BAT48J SOD323 ST BAT48J
15 1 D2 LED Red PTH 2-pin Ledtech L4RR3000G1EP4
16 4 D6, D7, D8, D9 Diode ZENER SOD123
Fairchild
Semiconduct
or
MMSZ5250B
17 1 J1 Conector 7.62
mm - 2P
PTH 2-pin
p.7,62mm
TE
Connectivity
AMP
Connectors
282845-2
18 1 J2 Connector 34P PTH 34-pin RS -
19 1 J3 Connector 7.62
mm - 3P
PTH 3-pin
p.7,62mm
TE
Connectivity
AMP
Connectors
282845-3
20 1 J4 Conector 5 mm -
2P PTH 2-pin p.5mm Phoenix
Contact 1729128
21 1 J5 Connector 2.54
mm - 5P
PTH 5-pin
p.2,54mm RS W81136T3825RC
22 2 R1, R2 470kΩ 1206 any any
23 1 R3 120 Ω 1206 any any
24 1 R4 7.5kΩ 1206 Panasonic ERJP08F7501V
UM2467
Bill of materials
UM2467 - Rev 1 page 20/30
Item Q.ty Ref. Part / Value Description Manufacture
rOrder code
25 19
R5, R6, R7, R8,
R9, R10, R13,
R14, R15, R19,
R21, R22, R23,
R26, R27, R30,
R31, R32, R43
1kΩ 1206 any any
26 1 R12 5.6kΩ 1206 any any
27 3 R16, R17, R18 0.33Ω 2512 Panasonic ERJ1TRQFR33U
28 6 R20, R24, R25,
R28, R29, R33 1.91kΩ 1206 Panasonic ERJ8ENF1911V
29 3 R37, R38, R39 2.4kΩ 1206 any any
30 7
R11, R34, R35,
R36, R40, R41,
R42
4.7kΩ 1206 any any
31 3 RC2, RC5,
RC14 0 Ω 0805 any any
32 -
RC1, RC3, RC4,
RC6, RC7, RC8,
RC9, RC10,
RC11, RC12,
RC13
- Not mounted - -
33 2 SW7, SW8 Solder Bridge SMD - -
34 2 SW5, SW6 open SMD - -
35 6
SW1, SW2,
SW3, SW9,
SW16, SW17
Jumper 2.54 PTH 3-pin RS W81136T3825RC
36 7
SW4, SW10,
SW11, SW12,
SW13, SW14,
SW15
Jumper 2.54 PTH 2-pin RS W81136T3825RC
37 26
TP1, TP2, TP3,
TP4, TP5, TP6,
TP7, TP8, TP9,
TP10, TP11,
TP12, TP13,
TP14, TP15,
TP16, TP17,
TP18, TP19,
TP20, TP22,
TP23, TP24,
TP25, TP26,
TP27
PCB terminal
1mm PTH 1-pin KEYSTONE 5001
38 1 TP21 PCB terminal
12.7mm PTH 2-pin HARWIN D3083B-46
39 10 to close SWxy
Jumper female
straight, black,
2-way, 2.54mm
Jumper TE
Connectivity 881545-2
40 1 U1 TSV994IDT SO14 ST TSV994IDT
41 1 U2 STIPNS1M50T-
HPTH 26-pin ST STIPNS1M50T-H
UM2467
Bill of materials
UM2467 - Rev 1 page 21/30
90mm: mm: 7 ‘7 u 00 rm mwmw mu @Imrccwvmnmkzsui u v w
11 PCB design guide
Optimization of PCB layout for high voltage, high current and high switching frequency applications is a critical
point. PCB layout is a complex matter as it includes several aspects, such as length and width of track and circuit
areas, but also the proper routing of the traces and the optimized reciprocal arrangement of the various system
elements in the PCB area.
A good layout can help the application to properly function and achieve expected performance. On the other
hand, a PCB without a careful layout can generate EMI issues, provide overvoltage spikes due to parasitic
inductance along the PCB traces and produce higher power loss and even malfunction in the control and sensing
stages.
In general, these conditions were applied during the design of the board:
PCB traces designed as short as possible and the area of the circuit (power or signal) minimized to avoid the
sensitivity of such structures to surrounding noise.
Good distance between switching lines with high voltage transitions and the signal line sensitive to electrical
noise.
The shunt resistors were placed as close as possible to the low side pins of the SLLIMM. To decrease the
parasitic inductance, a low inductance type resistor (SMD) was used.
RC filters were placed as close as possible to the SLLIMM pins in order to increase their efficiency.
11.1 Layout of reference board
All the components are inserted on the top of the board.
Figure 12. Silk screen and etch - top side
UM2467
PCB design guide
UM2467 - Rev 1 page 22/30
Figure 13. Layout bottom side
UM2467
Layout of reference board
UM2467 - Rev 1 page 23/30
12 Recommendations and suggestions
The BOM list is not provided with a bulk capacitor already inserted in the PCB. However, the necessary
space has been included (C1). In order to obtain a stable bus supply voltage, it is advisable to use an
adequate bulk capacity. For general motor control applications, an electrolytic capacitor of at least 100 µF is
suggested.
Similarly, the PCB does not come with a heat sink. In case of need, place an heat sink on top of the PCB
with thermal conductive foil and screws. RTH is an important factor for good thermal performance and
depends on certain factors such as current phase, switching frequency, power factor and ambient
temperature.
The board requires +5 V and +3.3 V to be supplied externally through the 34-pin motor control connector J2.
Please refer to the relevant board manuals for information on key connections and supplies.
UM2467
Recommendations and suggestions
UM2467 - Rev 1 page 24/30
A References
Freely available on www.st.com:
1. STIPNS1M50T-H datasheet
2. TSV994 datasheet
3. BAT48 datasheet
4. MMSZ5250B datasheet
5. UM2380 STM32 motor control SDK v5.2 tools
6. AN4043 SLLIMM™-nano small low-loss intelligent molded module
UM2467
References
UM2467 - Rev 1 page 25/30
Revision history
Table 9. Document revision history
Date Version Changes
17-Sep-2018 1 Initial release.
UM2467
UM2467 - Rev 1 page 26/30
Contents
1General safety instructions ........................................................2
2Key features .......................................................................3
3Circuit schematics.................................................................4
3.1 Schematic diagrams ............................................................4
4Main characteristics ...............................................................9
5Filters and key parameters........................................................10
5.1 Input signals..................................................................10
5.2 Bootstrap capacitor ............................................................10
5.3 Overcurrent protection .........................................................10
5.3.1 SD pin ...............................................................11
5.3.2 Shunt resistor selection...................................................11
5.3.3 CIN RC filter ...........................................................12
5.3.4 Single- or three-shunt selection.............................................12
6Current sensing amplifying network ..............................................13
7Temperature monitoring ..........................................................15
7.1 NTC Thermistor...............................................................15
8Firmware configuration for STM32 PMSM FOC SDK ...............................16
9Connectors, jumpers and test pins................................................17
10 Bill of materials...................................................................20
11 PCB design guide ................................................................22
11.1 Layout of reference board ......................................................22
12 Recommendations and suggestions ..............................................24
AReferences .......................................................................25
Revision history .......................................................................26
UM2467
Contents
UM2467 - Rev 1 page 27/30
List of tables
Table 1. Shunt selection .................................................................... 12
Table 2. Op-amp sensing configuration .......................................................... 13
Table 3. Amplifying networks ................................................................. 14
Table 4. ST motor control workbench GUI parameters - STEVAL-IPMnM1S ................................ 16
Table 5. Connectors ....................................................................... 17
Table 6. Jumpers ......................................................................... 17
Table 7. Test pins ......................................................................... 18
Table 8. STEVAL-IPMnM1S bill of materials....................................................... 20
Table 9. Document revision history ............................................................. 26
UM2467
List of tables
UM2467 - Rev 1 page 28/30
List of figures
Figure 1. Motor control board (top view) based on SLLIMM-nano SMD ....................................1
Figure 2. STEVAL-IPMnM1S - circuit schematic (1 of 5) ..............................................4
Figure 3. STEVAL-IPMnM1S - circuit schematic (2 of 5) ..............................................5
Figure 4. STEVAL-IPMnM1S - circuit schematic (3 of 5) ..............................................6
Figure 5. STEVAL-IPMnM1S - circuit schematic (4 of 5) ..............................................7
Figure 6. STEVAL-IPMnM1S - circuit schematic (5 of 5) ..............................................8
Figure 7. STEVAL-IPMnM1S architecture ........................................................9
Figure 8. CBOOT graph selection.............................................................. 10
Figure 9. One-shunt configuration............................................................. 12
Figure 10. Three-shunt configuration ........................................................... 12
Figure 11. NTC voltage vs temperature.......................................................... 15
Figure 12. Silk screen and etch - top side ........................................................ 22
Figure 13. Layout bottom side ................................................................ 23
UM2467
List of figures
UM2467 - Rev 1 page 29/30
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
UM2467
UM2467 - Rev 1 page 30/30