Datenblatt für LS-1550 von Advanced Photonix

jdvanced Pbotonjx An ()51 O mclcm'onics Com anv Ré’HS cum mg //www advancedghmcmx com/
LS-1550 Series
Page 1
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 9/19/2018
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
FEATURES
1550nm Peak Wavelength
Long Life
RoHS Compliant
High Reliability
DESCRIPTION
APPLICATIONS
The LS-1550 Series are AlGaAs LEDs with peak wavelength of
1550nm. Available in a TO-46 lens cap and a TO-46 glob top.
The lens cap have a narrow viewing angle.
Home automation
Smart Appliances
Security / surveillances systems
IR data transmission
Sensor technology
Remote control
Consumer electronics
Industrial equipment applications
Miniature photo interrupters
Drive and control circuits
> Absolute Maximum Ratings
Part No.
Forward DC
Current [mA]
Reverse
Voltage [V]
Operating Temperature
[C]
Storage Temperature
[C]
Package
LS-1550-017
200
5
-40 to +100
-40 to +125
Lens Cap
LS-1550-015
-40 to +85
Glob Top
Typical Characteristics (T=23°C unless specified)
Parameter
Test Conditions
Symbol
Min
Typical
Max
Unit
Forward Voltage
If = 20 mA
VF
-
0.7
0.95
V
If = 100 mA
-
0.8
1.0
Peak Wavelength
If = 20 mA
λp
1510
1550
1590
nm
Spectral Halfwidth
If = 20 mA
∆λ
-
130
-
nm
Radiant Power
If = 20 mA
Фe
1.1
1.5
-
mW
If = 100 mA
3.4
5
-
Switching Time
If = 20 mA, Rise
tr
-
25
-
ns
If = 20 mA, Fall
tf
-
45
-
(.230) «— (.500) 4‘ (2: (.210) *\ <\> mobs I‘ I ('185) cameos (100) V f” 4 W — w (014) ('018)’ (014) DIMENSIONS = INCHES LED DETAIL ('105) :(500) Q (.210) — 7 ANODE A‘ 773% 1 W I > I ("167) j ‘ CATHDDE ('100) y 42¢fi 4 \v , L 7 (.018) ('014) DIMENSIONS = INCHES LED DETAIL hug //www,advanceughmamx com/
LS-1550Series
Page 2
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 9/19/2018
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
> TO-46 Lens Cap [LS-1550-017]
> TO-46 Glob Top [LS-1550-015]
>Soldering Conditions: 260˚C 1/16 inch away from case for 3 seconds max.
hug y/www advancedghmnmx corny
LS-1550Series
Page 3
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 9/19/2018
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
LEGAL DISCLAIMER
All products, product specifications, and data are subject to change without notice to improve reliability, function, design, or otherwise.
Advanced Photonix, its affiliates, agents, employees and all persons acting on its or their behalf (collectively, “Advanced Photonix”),
disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other disclosure relating
to any product. Advanced Photonix makes no warranty, representation or guarantee regarding the suitability of the products for any
particular purpose or the continuing production of any product. To the maximum extent permitted by applicable law, Advanced Photonix
disclaims (i) any and all liability arising out of the application or use of any product, (ii) any and all liability, including without limitation
special, consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability Statements regarding the suitability of products for certain types of applications are
based on Advanced Photonix’s knowledge of typical requirements that are often placed on Advanced Photonix products in generic
applications. Such statements are not binding statements about the suitability of products for a particular application. It is the
customer’s responsibility to validate that a particular product with the properties described in the product specification is suitable for use
in a particular application. Parameters provided in datasheets and / or specifications may vary in different applications and performance
may vary over time. All operating parameters, including typical parameters, must be validated for each customer application by the
customer’s technical experts. Product specifications do not expand or otherwise modify Advanced Photonix’s terms and conditions of
purchase, including but not limited to the warranty expressed therein. Except as expressly indicated in writing, Advanced Photonix
products are not designed for use in life-saving, or life-sustaining applications, or for any other application in which the failure of the
Advanced Photonix product could result in personal injury or death. Customers using or selling Advanced Photonix products not
expressly indicated for use in such applications do so at their own risk. No license, express or implied, by estoppel or otherwise, to any
intellectual property rights is granted by this document or by any conduct of Advanced Photonix. Product names and markings noted
herein may be trademarks of their respective owners.
MATERIALS SAFETY
This product is free of conflict minerals and meets REACH compliance. Please see website for reports.