Datenblatt für Plano-Convex Lenses, Mounted von Excelitas Technologies
_
Plankonvexlinsen, gefasst
- In Fassullgen knmpan‘bel 1111 Mikwhank
11511015511151
0 Unbesdlirh‘et
I Tolevznzen: Brennweka f‘: 12 “/1,
11.111111111111119 5‘: 11 “/1
0 ads!
81119113155
Plano-Convex Lenses,
Mounted
I lens mounfi fir to Mimbench D a!
Nauobench N
Swims unmafed
Toleranm 'Facal length I': 22 96,
Image 111115111 12-11 as
”1 m M 1 m1 11119111 1151111 11111)
1‘ 11(11 1511111111119: 1111)
1‘ 1111591 111151115 15111 1111111511 111151
a 11115 1111119111
1111 (111111 1111111511
11 :69: 111011111
5 11111511 111151 1117111111!
5,5 11151511111
9 1111‘ 5111111151 151.11
9 1111151111
5951111119111 1111
1111511 11155151 1‘ 1%
retain‘mg ring
Planknnvexlinsen. 9515151
Planarmnvex lenses, mounted
Fassung annwene Opl1krfl Matev1a1 1111112117121 5111111 dm 111 (mm) 551111111 51511 Pan Nu
1mm) 111111) 11111111.) 111111) (111151 (mm) (mm)
Mount Focal length a npncs Malena/ 011191527 (/ear H dm d1 (mm) 5‘5” 115 I'm m C Pan No
(mm) (mm) D (mm) (mm) (mm) (mm) (mm)
N 1 5 1 1115159 15 1 5 1 111 115 111 1 5151111111
11 1 1 11 1x1 15 1 5 15 1 11 1 11 1 11 1 51511111111
N 5 5 111111 15 1 25 1151 115 111 1 111521111111
11 5 5 117111 15 5 1 151 111 511 1 5151111111
11 11 5 11.1511 16 5 1 11 111 1111 1 51511151111
11 1 1 117111 15 1 1 191 515 111 1 11152115111
11 11 11 117111 15 9 5 111 51 915 9 1151111111
111 15 11 1171511 11 1 1 11 1211 1111 1 5151111001
11 21 12 5 1171111 15 115 15 11 111 1111 9 5111111111
11 15 115 um 15 115 1 11 2111 1515 9 5151111111
1; so 111 um 15 11.5 3 15 1111 111 1 51511110111
1; so 111 11:11 15 11.5 1 1.1 1111 51 1 9 5111111111
11 11 111 111111 15 115 1 25 1111 19 55 9 5151111111
19 11111 121 11511 15 11.5 3 1.5 1111 1111 1 11152111111
11 151 111 111111 15 11.5 1 2 1 11115 111 19 9 5151115111
11 111 111 111111 15 115 1 11 11111 19111 1 51511151111
1: 1o 11 111111 25 11 15 1.1 21 11 1111 1 111511121111
1: 11 11 1 111111 15 111 5 11 1111 1115 11 1151111111
1: so 111 1111111 15 11.1 15 1 1115 5111 11 5151111001
n 511 11.1 111111 15 11.1 1 1 51 51 1 11 11151115111
1: 11 11 1 11m 15 111 1 5 11 11 11 11 11 11 1151115111
1: 1111 121 11.11 15 11.1 31 1 1515 11111 11 5151111001
:1 151 11 1 1111111 15 111 1 2 1 111 51 111 11 11 5151111111
:1 1111 11 1 11m 15 11.1 11 11 111 11 111 11 11 5151111111
1: 51 251 111111 111 11 5 1.1 1111 511 11 515312111»
1: 111 15 1 11m 111 11 1 1 1111 11 55 11 5151111111
<1 eine="" 1511a“:="" 1111="" 11111111111="" spezmkauonen="" 1111911="" 51:="" w="" begin"="" dieses="" kapilzls.="" please="" find="" more="" specifications="" 111="" the="" table="" 5111»="" 119911111119="" 11111:="" chapter.="" opn'kduflhmessev="" 25.1="" und="" 31.5="" mm="" auf="" dev="" nadmn="" seile.="" see="" next="" page="" 1995111111="" 11111121="" diameter="" 11125.1="" 11111315="" 111111,="" 551es,q1op1iq@excel11as.mm="" |="" wwwqiuptiq-shupwm="" 259="" e="" ‘9="" v:="">1>
Plankonvexlinsen, gefass‘
Plano-convex Iemes, mounted
rassung Blennweite Uplik'fl Mamiai AuBeiHZ Fraieira dm d: (mm) s‘mM Pym C Pail Nu
{mm} (mm) D {mm} (mm) (mm) (mm) (mm)
Mount FMal length fl 22pm Material aurena Clear fl dm d: (mm) x ‘5“ m {gum C Van Nov
(mm) (mm) D {mm} (mm) (mm) (mm) (mm)
a mu 25 4 N on w 2»: 4 2 4 em as n is common
u m 25 0 mm 2o 2:: a 3 us B7 15o 94 u Gammon
a zoo 25 2 mm in 1a 0 3 2 WE si in u 13 aoamsooo
a you 25 2 Mm an 24 2 15 795 33 795 as is common
a sac 2s a Maxi 3o 24 a 3 7 5m 22 Sun 92 is (momma
a man 25 2 mm in 1a a 3 x 9m 2i m 2 u cnaxxzaann
:1 4o 2i 5 Nam 35 an 83 1 3: 91 on 02 is ansaiuioou
a so 3i 5 mm :5 3n 5 i 2 o: 99 an a) is Gnaainzaon
a M] ii 5 Non 35 in s 3 11 57 as m 2 u Gnaxnsiann
a so 2i s New as an 5 1.9 77 u am a coezioawn
a me n 5 man 35 an u 2i an mom 13 common
a so 2i 5 man 35 an n u wan ISDAI 13 maximum
a zoo 31 s New 35 an 32 2 ism 200.57 I3 aoeziosoon
:1 30a 3i 5 mm 35 3a 3 2 2 m a am 09 u aoaziosoon
c Eme Tahel‘e mi! weiteren Spezmkauunen iinden Sie zu Begiim dieses Kapilels,
Please find mole speziii'rarions in me rabie a! the beginning annis thame
Plankonvexlinsen, gefasst, aus Plano-Convex Lenses,
Quarzglas Mounted (Fused Silica)
- In Fassungen kompatibel luv Mikmbank u oder . Len; moans iino Microbench n or
Nanabank N Nannbench N
- Unbeschidim - Surfaces uncnarzd
I Tolelanlen: Brznnweile i‘: H "/9, - Valerances:facallengrh ('3 22 96,
Bildendemung s“ *1 % Image distancE s:- :2 as
l mi ienglh (ohinn side)
4‘ luni imam (image my
3‘ imaga disarm poim mndaiyoenex
a in: dinme‘y
an (emei mmknes:
Edge "when
n piimaly venex (Him)
5,; law paints
n, n‘ pimupai nevus
Tuitianu:
mi \engxM‘ 12%
imagzdixidntu‘ :m
oplicsi remi'n'ing ring
260 Phone +49(0),551 693570 | Fax +49(0),5516935465