Datenblatt für TDA5051A von NXP USA Inc.

1. General description
The TDA5051A is a modem IC, specifically dedicated to ASK transmission by means of
the home power supply network, at 600 baud or 1200 baud data rate. It operates from a
single 5 V supply.
2. Features and benefits
Full digital carrier generation and shaping
Modulation/demodulation frequency set by clock adjustment, from microcontroller or
on-chip oscillator
High clock rate of 6-bit D/A (Digital to Analog) converter for rejection of aliasing
components
Fully integrated output power stage with overload protection
Automatic Gain Control (AGC) at receiver input
8-bit A/D (Analog to Digital) converter and narrow digital filtering
Digital demodulation delivering baseband data
Easy compliance with EN50065-1 with simple coupling network
Few external components for low cost applications
SO16 plastic package
3. Applications
Home appliance control (air conditioning, shutters, lighting, alarms and so on)
Energy/heating control
Amplitude Shift Keying (ASK) data transmission using the home power network
TDA5051A
Home automation modem
Rev. 5 — 13 January 2011 Product data sheet
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 2 of 29
NXP Semiconductors TDA5051A
Home automation modem
4. Quick reference data
[1] The value of the total transmission mode current is the sum of IDD(RX/TX)(tot) + IDD(PAMP) in the Table 5 “Characteristics.
[2] Frequency range corresponding to the EN50065-1 band. However, the modem can operate at any lower oscillator frequency.
[3] The minimum value can be improved by using an external amplifier; see application diagrams Figure 19 and Figure 20.
5. Ordering information
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VDD supply voltage 4.75 5.0 5.25 V
IDD(tot) total supply current fosc =8.48MHz
Reception mode - 28 38 mA
Transmission mode;
DATA_IN =0; Z
L=30Ω
[1] -4768mA
Power-down mode - 19 25 mA
fcr carrier frequency [2] - 132.5 - kHz
fosc oscillator frequency 6.08 - 9.504 MHz
Vo(rms) output carrier signal (RMS value) DATA_IN = LOW;
ZL= CISPR16 120 - 122 dBμV
Vi(rms) input signal (RMS value) [3] 82 - 122 dBμV
THD total harmonic distortion on CISPR16 load
with coupling network -55 - dB
Tamb ambient temperature 50 - +100 °C
Table 2. Ordering information
Type number Package
Name Description Version
TDA5051AT SO16 plastic small outline package; 16 leads; body width 7.5 mm SOT162-1
j: H DAG clock 7 CONTROL LOGIC TDASOSIA 4 /] IIIIercIock ‘i’ \l oscI 7 a OSCILLATOR 4. 72 0502 DIGITAL 7 2 DIGITAL ‘7 DATApuT DEMODULATOH BAND-PASS A/D FILTER a h u PEAK 4’ u/ DETECT L Lcou \‘6 I 002mm TEsTT SCANTEST 1. Block diagram mm A Producl data sheel AH mmmm Wm m lmsdncumem I; suh‘enlInIlgiI Mme“ Rev. 5 — 1: January 2011
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 3 of 29
NXP Semiconductors TDA5051A
Home automation modem
6. Block diagram
Fig 1. Block diagram
002aaf038
1
4
7
DGND
5
AGND
12
VDDA VDDAP
TX_OUT
RX_IN
APGND
PD
13
VDDD
311
10
9
15
14
8
2
8
U
H
LD
16
ROM
DAC clock
filter clock
OSCILLATOR
DATA_OUT
OSC2
OSC1
DIGITAL
DEMODULATOR
DIGITAL
BAND-PASS
FILTER
÷ 2
CONTROL LOGIC
D/A
modulated
carrier
TDA5051A
A/D
TEST1 SCANTEST
U/D
COUNT
PEAK
DETECT
POWER
DRIVE
WITH
PROTECTION
6
DATA_IN
CLK_OUT
5
10
6
jjjjjjjj EEEEEEEE
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 4 of 29
NXP Semiconductors TDA5051A
Home automation modem
7. Pinning information
7.1 Pinning
7.2 Pin description
Fig 2. Pin configuration for SO16
TDA5051AT
DATA_IN TEST1
DATA_OUT PD
V
DDD
RX_IN
CLK_OUT V
DDA
DGND AGND
SCANTEST V
DDAP
OSC1 TX_OUT
OSC2 APGND
002aaf039
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15
Table 3. Pin description
Symbol Pin Description
DATA_IN 1 digital data input (active LOW)
DATA_OUT 2 digital data output (active LOW)
VDDD 3 digital supply voltage
CLK_OUT 4 clock output
DGND 5 digital ground
SCANTEST 6 test input (LOW in application)
OSC1 7 oscillator input
OSC2 8 oscillator output
APGND 9 analog ground for power amplifier
TX_OUT 10 analog signal output
VDDAP 11 analog supply voltage for power amplifier
AGND 12 analog ground
VDDA 13 analog supply voltage
RX_IN 14 analog signal input
PD 15 power-down input (active HIGH)
TEST1 16 test input (HIGH in application)
Figure 15 Section 8.4 “Powerrdown mode" Figure 6 Figure 7 Figure 15
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 5 of 29
NXP Semiconductors TDA5051A
Home automation modem
8. Functional description
Both transmission and reception stages are controlled either by the master clock of the
microcontroller or by the on-chip reference oscillator connected to a crystal. This ensures
the accuracy of the transmission carrier and the exact trimming of the digital filter, thus
making the performance totally independent of application disturbances such as
component spread, temperature, supply drift and so on.
The interface with the power network is made by means of an LC network (see Figure 15).
The device includes a power output stage that feeds a 120 dBμV (RMS) signal on a
typical 30 Ωload.
To reduce power consumption, the IC is disabled by a power-down input (pin PD): in this
mode, the on-chip oscillator remains active and the clock continues to be supplied at
pin CLK_OUT. For low-power operation in reception mode, this pin can be dynamically
controlled by the microcontroller, see Section 8.4 Power-down mode.
When the circuit is connected to an external clock generator (see Figure 6), the clock
signal must be applied at pin OSC1 (pin 7); OSC2 (pin 8) must be left open-circuit.
Figure 7 shows the use of the on-chip clock circuit.
All logic inputs and outputs are compatible with TTL/CMOS levels, providing an easy
connection to a standard microcontroller I/O port.
The digital part of the IC is fully scan-testable. Two digital inputs, SCANTEST and TEST1,
are used for production test: these pins must be left open-circuit in functional mode
(correct levels are internally defined by pull-up or pull-down resistors).
8.1 Transmission mode
To provide strict stability with respect to environmental conditions, the carrier frequency is
generated by scanning the ROM memory under the control of the microcontroller clock or
the reference frequency provided by the on-chip oscillator. High frequency clocking rejects
the aliasing components to such an extent that they are filtered by the coupling
LC network and do not cause any significant disturbance. The data modulation is applied
through pin DATA_IN and smoothly applied by specific digital circuits to the carrier
(shaping). Harmonic components are limited in this process, thus avoiding unacceptable
disturbance of the transmission channel (according to CISPR16 and EN50065-1
recommendations). A 55 dB Total Harmonic Distortion (THD) is reached when the typical
LC coupling network (or an equivalent filter) is used.
The DAC and the power stage are set in order to provide a maximum signal level of
122 dBμV (RMS) at the output.
The output of the power stage (TX_OUT) must always be connected to a decoupling
capacitor, because of a DC level of 0.5VDD at this pin, which is present even when the
device is not transmitting. This pin must also be protected against overvoltage and
negative transient signals. The DC level of TX_OUT can be used to bias a unipolar
transient suppressor, as shown in the application diagram (see Figure 15).
Direct connection to the mains is done through an LC network for low-cost applications.
However, an HF signal transformer could be used when power-line insulation has to be
performed.
Figure 15 in Figure 8 Figure 9
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 6 of 29
NXP Semiconductors TDA5051A
Home automation modem
Remark: In transmission mode, the receiving part of the circuit is not disabled and the
detection of the transmitted signal is normally performed. In this mode, the gain chosen
before the beginning of the transmission is stored, and the AGC is internally set to
6dB as long as DATA_IN is LOW. Then, the old gain setting is automatically restored.
8.2 Reception mode
The input signal received by the modem is applied to a wide range input amplifier with
AGC (6 dB to +30 dB). This is basically for noise performance improvement and signal
level adjustment, which ensures a maximum sensitivity of the ADC. An 8-bit conversion is
then performed, followed by digital band-pass filtering, to meet the CISPR16
normalization and to comply with some additional limitations met in current applications.
After digital demodulation, the baseband data signal is made available after pulse
shaping.
The signal pin (RX_IN) is a high-impedance input which has to be protected and
DC decoupled for the same reasons as with pin TX_OUT. The high sensitivity (82 dBμV)
of this input requires an efficient 50 Hz rejection filter (realized by the LC coupling
network), which also acts as an anti-aliasing filter for the internal digital processing;
(see Figure 15).
8.3 Data format
8.3.1 Transmission mode
The data input (DATA_IN) is active LOW: this means that a burst is generated on the line
(pin TX_OUT) when DATA_IN pin is LOW.
Pin TX_OUT is in a high-impedance state as long as the device is not transmitting.
Successive logic 1s are treated in a Non-Return-to-Zero (NRZ) mode, see pulse shapes
in Figure 8 and Figure 9.
8.3.2 Reception mode
The data output (pin DATA_OUT) is active LOW; this means that the data output is LOW
when a burst is received. Pin DATA_OUT remains LOW as long as a burst is received.
8.4 Power-down mode
Power-down input (pin PD) is active HIGH; this means that the power consumption is
minimum when pin PD is HIGH. Now, all functions are disabled, except clock generation.
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 7 of 29
NXP Semiconductors TDA5051A
Home automation modem
9. Limiting values
10. Characteristics
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VDD supply voltage 4.5 5.5 V
fosc oscillator frequency - 12 MHz
Tstg storage temperature 50 +150 °C
Tamb ambient temperature 50 +100 °C
Tjjunction temperature - 125 °C
Table 5. Characteristics
VDDD =V
DDA =5V
±
5%; T
amb =
40
°
C to +85
°
C; VDDD connected to VDDA; DGND connected to AGND.
Symbol Parameter Conditions Min Typ Max Unit
Supply
VDD supply voltage 4.75 5 5.25 V
IDD(tot) total supply current fosc =8.48MHz
Reception mode - 28 38 mA
Transmission
mode;
DATA_IN =0;
ZL=30Ω
[1] -4768mA
Power-down mode - 19 25 mA
IDD(RX/TX)(tot) total analog + digital
supply current VDD =5V±5%;
Transmission or
Reception mode
-2838mA
IDD(PD)(tot) total analog + digital
supply current VDD =5V±5%;
PD = HIGH;
Power-down mode
-1925mA
IDD(PAMP) power amplifier
supply current VDD =5V±5%;
ZL=30Ω;
DATA_IN = LOW in
Transmission mode
-1930mA
IDD(PAMP)(max) maximum power amplifier
supply current VDD =5V±5%;
ZL=1Ω;
DATA_IN = LOW in
Transmission mode
-76-mA
DATA_IN and PD inputs; DATA_OUT and CLK_OUT outputs
VIH HIGH-level input voltage 0.2VDD +0.9 - V
DD +0.5 V
VIL LOW-level input voltage 0.5 - 0.2VDD 0.1 V
VOH HIGH-level output voltage IOH =1.6 mA 2.4 - - V
VOL LOW-level output voltage IOL = 1.6 mA - - 0.45 V
Figure 8 Figure 8 Figure 8 Figure 3 Figure 22 Figure 4
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 8 of 29
NXP Semiconductors TDA5051A
Home automation modem
OSC1 input and OSC2 output (OSC2 only used for driving external quartz crystal; must be left open-circuit when
using an external clock generator)
VIH HIGH-level input voltage 0.7VDD -V
DD +0.5 V
VIL LOW-level input voltage 0.5 - 0.2VDD 0.1 V
VOH HIGH-level output voltage IOH =1.6 mA 2.4 - - V
VOL LOW-level output voltage IOL = 1.6 mA - - 0.45 V
Clock
fosc oscillator frequency 6.080 - 9.504 MHz
fosc/fcr ratio between oscillator and
carrier frequency -64-
fosc/fCLKOUT ratio between oscillator and
clock output frequency -2-
Transmission mode
fcr carrier frequency fosc =8.48MHz [2] - 132.5 - kHz
tsu set-up time of the shaped
burst fosc = 8.48 MHz;
see Figure 8 - 170 - μs
thhold time of the shaped
burst fosc = 8.48 MHz;
see Figure 8 - 170 - μs
tW(DI)(min) minimum pulse width of
DATA_IN signal fosc = 8.48 MHz;
see Figure 8 - 190 - μs
Vo(rms) output carrier signal
(RMS value) DATA_IN = LOW;
ZL= CISPR16 120 - 122 dBμV
Io(max) power amplifier maximum
output current (peak value) DATA_IN = LOW;
ZL=1Ω
- 160 - mA
Zooutput impedance of the
power amplifier -5-Ω
VOoutput DC level at
pin TX_OUT -2.5-V
THD total harmonic distortion on
CISPR16 load with the
coupling network (measured
on the first ten harmonics)
Vo(rms) = 121 dBμV on
CISPR16 load;
fosc = 8.48 MHz;
DATA_IN =LOW
(no modulation);
see Figure 3 and
Figure 22
-55 - dB
B20dB bandwidth of the shaped
output signal (at 20 dB)
on CISPR16 load with the
coupling network
Vo(rms) = 121 dBμV on
CISPR16 load;
fosc = 8.48 MHz;
DATA_IN = 300 Hz;
duty factor = 50 %;
see Figure 4
- 3000 - Hz
Table 5. Characteristics …continued
VDDD =V
DDA =5V
±
5%; T
amb =
40
°
C to +85
°
C; VDDD connected to VDDA; DGND connected to AGND.
Symbol Parameter Conditions Min Typ Max Unit
Figure 5 Figure 21 Figure 21 Figure 23 Figure 10 Figure 11 Figure 12 Figure 13 Figure 14
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 9 of 29
NXP Semiconductors TDA5051A
Home automation modem
[1] The value of the total transmission mode current is the sum of IDD(RX/TX)(tot) + IDD(PAMP).
[2] Frequency range corresponding to the EN50065-1 band. However, the modem can operate at any lower oscillator frequency.
[3] The minimum value can be improved by using an external amplifier; see application diagrams Figure 19 and Figure 20.
Reception mode
Vi(rms) analog input signal
(RMS value)
[3] 82 - 122 dBμV
VIDC level at pin RX_IN - 2.5 - V
ZiRX_IN input impedance - 50 - kΩ
RAGC AGC range - 36 - dB
tc(AGC) AGC time constant fosc = 8.48 MHz;
see Figure 5 - 296 - μs
td(dem)(su) demodulation delay
set-up time fosc = 8.48 MHz;
see Figure 21 - 350 400 μs
td(dem)(h) demodulation delay
hold time fosc = 8.48 MHz;
see Figure 21 - 420 470 μs
Bdet detection bandwidth fosc =8.48MHz-3-kHz
BER bit error rate fosc = 8.48 MHz;
600 baud;
S/N = 35 dB;
signal 76 dBμV;
see Figure 23
-1-1×104
Power-up timing
td(pu)(TX) delay between power-up
and DATA_IN in
transmission mode
XTAL = 8.48 MHz;
C1 = C2 = 27 pF;
Rp=2.2MΩ;
see Figure 10
-1-μs
td(pu)(RX) delay between power-up
and DATA_OUT in
reception mode
XTAL = 8.48 MHz;
C1 = C2 = 27 pF;
Rp=2.2MΩ;
fRXIN = 132.5 kHz;
120 dBμV sine wave;
see Figure 11
-1-μs
Power-down timing
td(pd)(TX) delay between PD = 0 and
DATA_IN in transmission
mode
fosc = 8.48 MHz;
see Figure 12 -10-μs
td(pd)(RX) delay between PD = 0 and
DATA_OUT in reception
mode
fosc = 8.48 MHz;
fRXIN = 132.5 kHz;
120 dBμV sine wave;
see Figure 13
- 500 - μs
tactive(min) minimum active time with
T = 10 ms power-down
period in reception mode
fosc = 8.48 MHz;
fRXIN = 132.5 kHz;
120 dBμV sine wave;
see Figure 14
-1-μs
Table 5. Characteristics …continued
VDDD =V
DDA =5V
±
5%; T
amb =
40
°
C to +85
°
C; VDDD connected to VDDA; DGND connected to AGND.
Symbol Parameter Conditions Min Typ Max Unit
me consmnl delinikion (no: to scale)
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 10 of 29
NXP Semiconductors TDA5051A
Home automation modem
Resolution bandwidth = 9 kHz; top: 0 dBV (RMS) = 120 dBμV (RMS); marker at
5dBV(RMS)=115dBμV (RMS); the CISPR16 network provides an attenuation of 6 dB,
so the signal amplitude is 121 dBμV (RMS).
Fig 3. Carrier spectrum
Resolution bandwidth = 100 Hz; B20dB = 3000 Hz (2 ×1500 Hz).
Fig 4. Shaped signal spectrum
Fig 5. AGC time constant definition (not to scale)
002aaf054
f (Hz)
10
5
10
6
60
40
80
20
0
V
o(rms)
(dBV)
100
132.5 kHz
f (kHz)
117.5 147.5
002aaf057
40
30
50
20
10
dBV
(RMS)
60
132.5
20 dB
1500 Hz
002aaf05
8
V
RXIN
V
(I)
0
8.68 dB
AGC range
t
c(AGC)
(AGC time constant)
+30 dB
6 dB
G
AGC
modulated sine wave 122 dBμV amplitude
t
PUT
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 11 of 29
NXP Semiconductors TDA5051A
Home automation modem
11. Timing
11.1 Configuration for clock
For parameter description, see Table 6.
Fig 6. External clock
For parameter description, see Table 6.
Fig 7. Typical configuration for on-chip clock circuit
Table 6. Clock oscillator parameters
Oscillator
frequency fosc
Carrier
frequency fcr
Clock output frequency
12fosc
External components
6.080 MHz to
9.504 MHz 95 kHz to
148.5 kHz 3.040 MHz to 4.752 MHz C1 = C2 = 27 pF to 47 pF;
Rp=2.2MΩ to 4.7 MΩ;
XTAL = standard quartz crystal
Table 7. Calculation of parameters depending on the clock frequency
Symbol Parameter Conditions Unit
fosc oscillator frequency with on-chip oscillator: frequency of
the crystal quartz Hz
with external clock: frequency of the
signal applied at OSC1 Hz
fCLKOUT clock output frequency 12fosc Hz
fcr carrier frequency/digital filter tuning
frequency
164fosc Hz
tsu set-up time of the shaped burst 23/fcr or 1472/fosc s
thhold time of the shaped burst 23/fcr or 1472/fosc s
tW(DI)(min) minimum pulse width of DATA_IN
signal tsu + 1/fcr s
002aaf04
2
TDA5051A
7
5
OSC1
DGND
f
osc
CLK_OUT
GND
MICROCONTROLLER
XTAL
002aaf04
3
TDA5051A
4
5
CLK_OUT
DGND
1
/
2
f
osc
CLK_OUT
GND
MICROCONTROLLER
8
7
OSC2
OSC1
RpXTAL
C1
C2
—U—
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 12 of 29
NXP Semiconductors TDA5051A
Home automation modem
tW(burst)(min) minimum burst time of VO(DC) signal tW(DI)(min) + ths
tc(AGC) AGC time constant 2514/fosc s
tsu(demod) demodulation set-up time 3200/fosc (max.) s
th(demod) demodulation hold time 3800/fosc (max.) s
(1) tW(DI) >t
W(DI)(min)
(2) tW(DI)(min) =t
su +1/f
cr
(3) tW(DI)(min) <t
su; wrong operation
Fig 8. Relationship between DATA_IN and TX_OUT (see Table 8)
Table 8. Relationship between DATA_IN and TX_OUT
X = don’t care.
PD DATA_IN TX_OUT
1 X high-impedance
0 1 high-impedance (after th)
0 0 active with DC offset
Fig 9. Pulse shape characteristics
Table 7. Calculation of parameters depending on the clock frequency …continued
Symbol Parameter Conditions Unit
002aaf04
4
tW(burst)
tsu
0
VO(DC)
th
tW(burst)(min)
TX_OUT
tW(DI)
tW(DI)(min)
DATA_IN
(1) (2) (3)
tW(burst)
tsu th
100 %
002aaf04
5
C /——\ ( N
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 13 of 29
NXP Semiconductors TDA5051A
Home automation modem
11.2 Timing diagrams
(1) DATA_IN is an edge-sensitive input and must be HIGH before starting a transmission.
Fig 10. Timing diagram during power-up in Transmission mode
Fig 11. Timing diagram during power-up in Reception mode
Fig 12. Power-down sequence in Transmission mode
002aaf04
td(pu)(TX)
TX_OUT
DATA_IN(1)
VDD
90 % VDD
CLK_OUT
HIGH
not defined clock stable
002aaf04
7
td(pu)(RX)
td(dem)(h)
RX_IN
DATA_OUT
VDD
90 % VDD
CLK_OUT
HIGH
not defined
not defined
clock stable
002aaf04
8
t
d(pd)(TX)
normal operation wrong operation TX_OUT
delayed by PD
TX_OUT
DATA_IN
PD
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 14 of 29
NXP Semiconductors TDA5051A
Home automation modem
Fig 13. Power-down sequence in Reception mode
Fig 14. Power saving by dynamic control of power-down
002aaf04
9
t
d(dem)(su)
t
d(pd)(RX)
t
d(pd)(RX)
DATA_OUT delayed by PD
DATA_OUT
RX_IN
PD
002aaf05
0
t
active(min)
I
DD(RX)
I
DD(PD)
I
DD
T
DATA_OUT
RX_IN
PD
0
"mum Produci data sheei zmvwii max DATAJN a DAT UT MICRO- CONTROLLER cLKpuT PD ‘5 7 XTAL 7mg MHz it, = 115 2 kHz lo! XTAL = .3723 MHZ standard ciysiai Fig 15. Application diagram wnhoui power line insulai AH mm“ prvvm-n m imsflncumsnl is :uh‘sciluilgai mime“ Rev. 5 — 1: January 2011 NI VL
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 15 of 29
NXP Semiconductors TDA5051A
Home automation modem
12. Application information
fcr = 115.2 kHz for XTAL = 7.3728 MHz standard crystal.
Fig 15. Application diagram without power line insulation
250 V (AC)
max T 630 mA
1 mH
68 Ω
(2 W)
47 nF/X2
250 V (AC)
47 μH
low RS
MOV
250 V (AC)
47 nF
(63 V)
47 μH
100 μF
(16 V)
470 μF
(16 V)
7V5
(1.3 W) 1N4006
1N4006
2 μF
250 V (AC)
10 nF
VDDD VDDAP
APGND AGNDDGND
VDDA
RX_IN
TX_OUT
SA5.0A
1 μF
(16 V)
14
1
+5 V
+5 V
2
MICRO-
CONTROLLER
4
7
OSC1
XTAL
7.3728 MHz
2.2 MΩ
OSC2
85 9 12
3
31
2
1311
15
47 nF
78L05
PD
27 pF27 pF
10
DATA_IN
DATA_OUT
CLK_OUT
TDA5051A
002aaf059
U
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 16 of 29
NXP Semiconductors TDA5051A
Home automation modem
a. Gain
b. Input impedance
fcr = 115.2 kHz; L = 47 μH; C = 47 nF.
Main features of the coupling network: 50 Hz rejection > 80 dB; anti-aliasing for the digital filter >
50 dB at the sampling frequency (12fosc). Input impedance always higher than 10 Ω within the
95 kHz to 148.5 kHz band.
Fig 16. Gain (a) and input impedance (b) of the coupling network
002aaf055
f (Hz)
10 10
7
10
6
10
5
10
2
10
4
10
3
60
20
20
G
(dB)
100
002aaf431
f (Hz)
10 10
7
10
6
10
5
10
2
10
4
10
3
10
2
10
3
Z
i
(Ω)
10
‘ 30 1717238I05S mam/1 120 --- 11o 100 Zilne 1m with coupling network, L = 47 11H, 1: = 47 nF. Fig 17. Output voltage as a function of line impedance 3% firm n n; VDDD VDDAP VDDA +5 v DATAJN 3 1 1 13 L 1 Rx IN 10 n; iDATApuT 2 IA igui M'CRO' TDA5051A TX OUT CONTROLLER cLKpuT 4 1o , PD “5 DA K 7 9 12 DGND AFGND AGND m XTAL 7 ma MHz r7 1c, = 115 2 kHz tor XTAL = 7.3723 MHz standard cvysmi Fig 18. Application diagram with power line insulation "mum Aii mmmm mm m 1m; mm". 1; :uu19c1m1-ga1m1mm a m Product data sheet Rev. 5 — 1: January 2011
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 17 of 29
NXP Semiconductors TDA5051A
Home automation modem
with coupling network; L = 47 μH; C = 47 nF.
Fig 17. Output voltage as a function of line impedance
fcr = 115.2 kHz for XTAL = 7.3728 MHz standard crystal.
Fig 18. Application diagram with power line insulation
002aaf056
Zline (Ω)
110
2
10
110
120
130
Vo
(dBμV)
100
250 V (AC)
max T 630 mA
100 Ω
(0.5 W)
470 nF/X2
250 V (AC)
47 μH
low RS
MOV
250 V (AC)
100 nF
22 μH
100 μF
(16 V)
470 μF
(16 V)
10 nF
VDDD VDDAP
APGND AGNDDGND
VDDA
RX_IN
TX_OUT
SA5.0A
1 μF
(16 V)
14
1
+5 V
+5 V
2
MICRO-
CONTROLLER
4
7
OSC1
XTAL
7.3728 MHz
2.2 MΩ
OSC2
85 9 12
3
31
2
1311
15
47 nF
78L05
PD
27 pF27 pF
10
DATA_IN
DATA_OUT
CLK_OUT
TDA5051A
002aaf060
(63 V)
100 Ω
Newport/
Murata
78250
5
6
1
2
230 V
6 V
1 VA
FDB08
+
U
"mum Produci data sheei 250 v (Am max rsanm ’5‘: DATAJN ‘ iDATApuT 2 MICRO- CONTROLLER cLKpuT PD ‘5 7 XTAL 7:725 MHZ D 27 as I I it, =115 2 kHz ior XTAL = 7.3723 MHZ sian Fig 19. Application diagram wiihoui power I (as dpr iyp.) i AH minimum mm m imsflncumsnl is :uh‘eciluilga Rev. 5 — 1: January 2011
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 18 of 29
NXP Semiconductors TDA5051A
Home automation modem
fcr = 115.2 kHz for XTAL = 7.3728 MHz standard crystal.
Fig 19. Application diagram without power line insulation, with improved sensitivity
(68 dBμV typ.)
250 V (AC)
max T 630 mA
1 mH
68 Ω
(2 W)
47 nF/X2
250 V (AC)
47 μH
low RS
MOV
250 V (AC)
47 nF
(63 V)
47 μH
100 μF
(16 V)
470 μF
(16 V)
7V5
(1.3 W) 1N4006
1N4006
2 μF
250 V (AC)
10 nF
VDDD VDDAP
APGND AGNDDGND
VDDA
RX_IN
TX_OUT
SA5.0A
1 μF
(16 V)
14
1
+5 V
+5 V
2
MICRO-
CONTROLLER
4
7
OSC1
XTAL
7.3728 MHz
2.2 MΩ
OSC2
85 9 12
3
31
2
1311
15
47 nF
78L05
PD
27 pF27 pF
10
DATA_IN
DATA_OUT
CLK_OUT
TDA5051A
002aaf0
61
BC547B
1 kΩ
10 kΩ
150 kΩ
33 kΩ
10 nF
U
250 v {Am r m m J. max M 2 .L 21.10on ‘7”; Inavr VDDD VDDAP ’5‘: DATAJN ‘ 3 “ iDATApuT 2 MICRO- TDA5051A CONTROLLER cLKpuTA PD 9 12 DGND AFGND AGND M K 7 ma MHZ r7 m an it, = 115 2 kHz tor XTAL = 7.3723 MHZ standard clysmi Fig 20. Application diagram with power line insulation, with improved sensitivity (68 dpr typ.) "mum AH WWW mm m tmsammsn. t; “mum-gar Mm“ am a v m A Product data sheet Rev. 5 — 13 January 2011
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 19 of 29
NXP Semiconductors TDA5051A
Home automation modem
fcr = 115.2 kHz for XTAL = 7.3728 MHz standard crystal.
Fig 20. Application diagram with power line insulation, with improved sensitivity
(68 dBμV typ.)
250 V (AC)
max T 630 mA
100 Ω
(0.5 W)
470 nF/X2
250 V (AC)
47 μH
low RS
MOV
250 V (AC)
100 nF
22 μH
100 μF
(16 V)
470 μF
(16 V)
10 nF
VDDD VDDAP
APGND AGNDDGND
VDDA
RX_IN
TX_OUT
1 μF
(16 V)
14
1
+5 V
+5 V
2
MICRO-
CONTROLLER
4
7
OSC1
XTAL
7.3728 MHz
2.2 MΩ
OSC2
85 9 12
3
31
2
1311
15
47 nF
78L05
PD
27 pF27 pF
10
DATA_IN
DATA_OUT
CLK_OUT
TDA5051A
002aaf062
(63 V)
100 Ω
Newport/
Murata
78250
5
6
1
2
230 V
6 V
1 VA
FDB08
+
SA5.0A
BC547B
1 kΩ
10 kΩ
150 kΩ
33 kΩ
10 nF
U
Fig 21. 4H7 4H7 H XTAL E OSCILLOSCOPE 47 I I DATAJN 1 DATApuT Mraemiisui ‘dlae Tesl sel-up lor measuring demodulation delay ,—A— f l:| L ii an J, E N i2) +5V r a DATAJN VDDA 002551052 m Square wave TTL signal 300 Hz, duty mm = 50 % ior measunng signai bandwidth {see Figure 3). (2i DATAJN 4 LOW iar measuring tolal harmonic dislcmon (see Figuve 3i- (ii Tuned iar is, =132.5 kHz. (M The CISPRIG netwark pravides a is as altenuation. Fig 22. Tesl sel-up lor measuring THD and bandwidlh ol lhe TX70UT signal "mum Aii mrmm mm in minimum". 5 :uhisclluilgai mum am a v m M mm mm Producl data sheel Rev.5—13 January 2011 20 of 29
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 20 of 29
NXP Semiconductors TDA5051A
Home automation modem
13. Test information
Fig 21. Test set-up for measuring demodulation delay
(1) Square wave TTL signal 300 Hz, duty factor = 50 % for measuring signal bandwidth
(see Figure 3).
(2) DATA_IN + LOW for measuring total harmonic distortion (see Figure 3).
(3) Tuned for fcr = 132.5 kHz.
(4) The CISPR16 network provides a 6 dB attenuation.
Fig 22. Test set-up for measuring THD and bandwidth of the TX_OUT signal
30 Ω
1 μF
10 nF
XTAL
DATA_IN
DATA_OUT
td(dem)(su) td(dem)(h)
DATA_OUT
DATA_IN
TX_OUT/RX_IN
OSCILLOSCOPE
Y1
TDA5051A
(to be tested)
pulse
generator
300 Hz
50 %
Y2
TX_OUT
RX_IN
fosc
2
110
14
78
002aaf051
G
002aaf05
2
TDA5051A
POWER
SUPPLY SPECTRUM
ANALYZER
50 Ω
10
7
8
OSC1
OSC2 12, 5, 9
1 13, 3, 11
TX_OUT
AGND, DGND, APGND
VDDA, VDDD, VDDAP 5 Ω
50 Ω
10 μF
33 nF
250 nF
47 μH
50 μH
33 nF 47 μH
coupling network(3) CISPR16 network(4)
+5 V
(2)(1)
DATA_IN
G
250 nF
5 Ω
50 μH
002aaf05
2
TDA5051A
POWER
SUPPLY SPECTRUM
ANALYZER
50 Ω
10
7
8
OSC1
OSC2 12, 5, 9
1 13, 3, 11
TX_OUT
AGND, DGND, APGND
VDDA, VDDD, VDDAP 5 Ω
50 Ω
10 μF
33 nF
250 nF
47 μH
50 μH
33 nF 47 μH
coupling network(3) CISPR16 network(4)
+5 V
(2)(1)
DATA_IN
G
250 nF
5 Ω
50 μH
UT m SPECTRUM ANALYZER D‘ DGNDI AFGND 50 n I 7 a "J7 i m OSCILIDIJOSCZ WHITE XTAL=BABMH1 NOISE GENERATOR D p” osmi—| F‘osm 7 a RX IN 14 , om TDA5051A COUPLING NETWORKIII (“7 be‘es‘e") I2. AGND, DGND‘APGND 5, 47 2 9 DATApuT l DATAJN V2WL INTERFACE DATAJUT A7 Aw Mas/m up See FIgure 22. Fig 23. Test set-up lor measuring Bil Error Hale (BER) "mum AH WWW mm m lmsdncumenl I; Warm-gar mum's «:pr a v m MI "W 2| Producl data sheel Rev. 5 — 13 January 2011
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 21 of 29
NXP Semiconductors TDA5051A
Home automation modem
(1) See Figure 22.
Fig 23. Test set-up for measuring Bit Error Rate (BER)
002aaf053
TDA5051A
(to be tested)
COUPLING
NETWORK(1)
V24/TTL
INTERFACE
78
78
14
2
DATA_OUT
DATA_IN
RX_IN out
TDA5051A SPECTRUM
ANALYZER
50 Ω
WHITE
NOISE
GENERATOR
10
12,
5,
9
12,
5,
9
1
OSC1 OSC2
OSC1 OSC2
TX_OUT in
AGND, DGND, APGND
AGND, DGND, APGND
V24 SERIAL DATA
ANALYZER
PARAMETERS
600 BAUD
PSEUDO RANDOM SEQUENCE:
291 BITS LONG
DATA_IN
DATA_OUT
RXD
TXD
XTAL = 8.48 MHz
out
in
out
COUPLING
NETWORK(1) +
+
‘ i \[pin i index {Q HjiEHL DIMENSIONS (inch dimensions are derived imni me or al mm dimensions) min I“; A‘ A2 A, hp c D“) Em e HE L LP 0 mm 265 33 i2: 025 392 33% 13? Z? @1333 $1 1; m 33;: 33:: 3:12 33;: : Male 1 Piasiic ur meiai prulrusiuns ai o 15 mm 10 one inch) maximum per Side are mi inciuded OUTLINE REFERENCES ““5“?" IEc JEDEC JEITA son 5271 075E021 Msrm 5 E» @ Fig 24. Package outline SOT162-1 (SO16) msnsu AH minim“ mama m misanmem i; guhieni iuiigii mime“ Producl data sheel Rev. 5 — 13 January 2011 22 of Wpav 2w Aiiiigriiiiuxaw
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 22 of 29
NXP Semiconductors TDA5051A
Home automation modem
14. Package outline
Fig 24. Package outline SOT162-1 (SO16)
UNIT A
max. A1A2A3bpcD
(1) E(1) (1)
eH
ELL
pQZ
ywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
2.65 0.3
0.1
2.45
2.25
0.49
0.36
0.32
0.23
10.5
10.1
7.6
7.4 1.27 10.65
10.00
1.1
1.0
0.9
0.4 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.1
0.4
SOT162-1
8
16
wM
bp
D
detail X
Z
e
9
1
y
0.25
075E03 MS-013
pin 1 index
0.1 0.012
0.004
0.096
0.089
0.019
0.014
0.013
0.009
0.41
0.40
0.30
0.29 0.05
1.4
0.055
0.419
0.394
0.043
0.039
0.035
0.016
0.01
0.25
0.01 0.004
0.043
0.016
0.01
X
θ
A
A1
A2
HE
Lp
Q
E
c
L
vMA
(A )
3
A
0 5 10 mm
scale
S
O16: plastic small outline package; 16 leads; body width 7.5 mm SOT162
-1
99-12-27
03-02-19
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 23 of 29
NXP Semiconductors TDA5051A
Home automation modem
15. Handling information
All input and output pins are protected against ElectroStatic Discharge (ESD) under
normal handling. When handling ensure that the appropriate precautions are taken as
described in JESD625-A or equivalent standards.
16. Soldering of SMD packages
This text provides a very brief insight into a complex technology. A more in-depth account
of soldering ICs can be found in Application Note AN10365 “Surface mount reflow
soldering description”.
16.1 Introduction to soldering
Soldering is one of the most common methods through which packages are attached to
Printed Circuit Boards (PCBs), to form electrical circuits. The soldered joint provides both
the mechanical and the electrical connection. There is no single soldering method that is
ideal for all IC packages. Wave soldering is often preferred when through-hole and
Surface Mount Devices (SMDs) are mixed on one printed wiring board; however, it is not
suitable for fine pitch SMDs. Reflow soldering is ideal for the small pitches and high
densities that come with increased miniaturization.
16.2 Wave and reflow soldering
Wave soldering is a joining technology in which the joints are made by solder coming from
a standing wave of liquid solder. The wave soldering process is suitable for the following:
Through-hole components
Leaded or leadless SMDs, which are glued to the surface of the printed circuit board
Not all SMDs can be wave soldered. Packages with solder balls, and some leadless
packages which have solder lands underneath the body, cannot be wave soldered. Also,
leaded SMDs with leads having a pitch smaller than ~0.6 mm cannot be wave soldered,
due to an increased probability of bridging.
The reflow soldering process involves applying solder paste to a board, followed by
component placement and exposure to a temperature profile. Leaded packages,
packages with solder balls, and leadless packages are all reflow solderable.
Key characteristics in both wave and reflow soldering are:
Board specifications, including the board finish, solder masks and vias
Package footprints, including solder thieves and orientation
The moisture sensitivity level of the packages
Package placement
Inspection and repair
Lead-free soldering versus SnPb soldering
16.3 Wave soldering
Key characteristics in wave soldering are:
Figure 25 Table 9 10 Figure 25
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 24 of 29
NXP Semiconductors TDA5051A
Home automation modem
Process issues, such as application of adhesive and flux, clinching of leads, board
transport, the solder wave parameters, and the time during which components are
exposed to the wave
Solder bath specifications, including temperature and impurities
16.4 Reflow soldering
Key characteristics in reflow soldering are:
Lead-free versus SnPb soldering; note that a lead-free reflow process usually leads to
higher minimum peak temperatures (see Figure 25) than a SnPb process, thus
reducing the process window
Solder paste printing issues including smearing, release, and adjusting the process
window for a mix of large and small components on one board
Reflow temperature profile; this profile includes preheat, reflow (in which the board is
heated to the peak temperature) and cooling down. It is imperative that the peak
temperature is high enough for the solder to make reliable solder joints (a solder paste
characteristic). In addition, the peak temperature must be low enough that the
packages and/or boards are not damaged. The peak temperature of the package
depends on package thickness and volume and is classified in accordance with
Table 9 and 10
Moisture sensitivity precautions, as indicated on the packing, must be respected at all
times.
Studies have shown that small packages reach higher temperatures during reflow
soldering, see Figure 25.
Table 9. SnPb eutectic process (from J-STD-020C)
Package thickness (mm) Package reflow temperature (°C)
Volume (mm3)
< 350 350
< 2.5 235 220
2.5 220 220
Table 10. Lead-free process (from J-STD-020C)
Package thickness (mm) Package reflow temperature (°C)
Volume (mm3)
< 350 350 to 2000 > 2000
< 1.6 260 260 260
1.6 to 2.5 260 250 245
> 2.5 250 245 245
maxwmum peak lempevalure = MSL Ilmfl. damage level mmmum peak lempevalure = mlmmum somenng (empevalme
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 25 of 29
NXP Semiconductors TDA5051A
Home automation modem
For further information on temperature profiles, refer to Application Note AN10365
“Surface mount reflow soldering description”.
17. Abbreviations
MSL: Moisture Sensitivity Level
Fig 25. Temperature profiles for large and small components
001aac84
4
temperature
time
minimum peak temperature
= minimum soldering temperature
maximum peak temperature
= MSL limit, damage level
peak
temperature
Table 11. Abbreviations
Acronym Description
ADC Analog-to-Digital Converter
AGC Automatic Gain Control
ASK Amplitude Shift Keying
CMOS Complementary Metal-Oxide Semiconductor
DAC Digital-to-Analog Converter
HF High-Frequency
I/O Input/Output
IC Integrated Circuit
LC inductor-capacitor filter
NRZ Non-Return-to-Zero
RMS Root Mean Squared
ROM Read-Only Memory
THD Total Harmonic Distortion
TTL Transistor-Transistor Logic
Table 1 “Quick relerence data" Table 4 “L n9 values" Table 5 “Characteristics"
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 26 of 29
NXP Semiconductors TDA5051A
Home automation modem
18. Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
TDA5051A v.5 20110113 Product data sheet - TDA5051A v.4
Modifications: Table 1 “Quick reference data, Tamb, ambient temperature:
Min value changed from 10 °C to 50 °C
Max value changed from +80 °C to +100 °C
Table 4 “Limiting values, Tamb, ambient temperature:
Min value changed from 10 °C to 50 °C
Max value changed from +80 °C to +100 °C
Table 5 “Characteristics, descriptive line below title is changed from “Tamb =0°C to 70 °C”
to “Tamb =40 °C to +85 °C”
TDA5051A v.4 20100701 Product data sheet - TDA5051A v.3
TDA5051A v.3 20100422 Preliminary data sheet - TDA5051A v.2
TDA5051A v.2
(9397 750 05035) 19990531 Product specification - TDA5051A v.1
TDA5051A v.1
(9397 750 02571) 19970919 Product specification - -
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 27 of 29
NXP Semiconductors TDA5051A
Home automation modem
19. Legal information
19.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
19.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
19.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors accepts no liability for inclusion and/or use of
NXP Semiconductors products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
hug :l/www. nxgcom salesaddresses®nx9£0m
TDA5051A All information provided in this document is subject to legal disclaimers. © NXP B.V. 2011. All rights reserved.
Product data sheet Rev. 5 — 13 January 2011 28 of 29
NXP Semiconductors TDA5051A
Home automation modem
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
19.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
20. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors TDA5051A
Home automation modem
© NXP B.V. 2011. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 13 January 2011
Document identifier: TDA5051A
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
21. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
4 Quick reference data . . . . . . . . . . . . . . . . . . . . . 2
5 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
6 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . 3
7 Pinning information. . . . . . . . . . . . . . . . . . . . . . 4
7.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
7.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 4
8 Functional description . . . . . . . . . . . . . . . . . . . 5
8.1 Transmission mode . . . . . . . . . . . . . . . . . . . . . 5
8.2 Reception mode . . . . . . . . . . . . . . . . . . . . . . . . 6
8.3 Data format. . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
8.3.1 Transmission mode . . . . . . . . . . . . . . . . . . . . . 6
8.3.2 Reception mode . . . . . . . . . . . . . . . . . . . . . . . . 6
8.4 Power-down mode . . . . . . . . . . . . . . . . . . . . . . 6
9 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 7
10 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 7
11 Timing. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
11.1 Configuration for clock . . . . . . . . . . . . . . . . . . 11
11.2 Timing diagrams . . . . . . . . . . . . . . . . . . . . . . . 13
12 Application information. . . . . . . . . . . . . . . . . . 15
13 Test information. . . . . . . . . . . . . . . . . . . . . . . . 20
14 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 22
15 Handling information. . . . . . . . . . . . . . . . . . . . 23
16 Soldering of SMD packages . . . . . . . . . . . . . . 23
16.1 Introduction to soldering . . . . . . . . . . . . . . . . . 23
16.2 Wave and reflow soldering . . . . . . . . . . . . . . . 23
16.3 Wave soldering. . . . . . . . . . . . . . . . . . . . . . . . 23
16.4 Reflow soldering. . . . . . . . . . . . . . . . . . . . . . . 24
17 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 25
18 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 26
19 Legal information. . . . . . . . . . . . . . . . . . . . . . . 27
19.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 27
19.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 27
19.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 27
19.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 28
20 Contact information. . . . . . . . . . . . . . . . . . . . . 28
21 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 29