Datenblatt für MTD8000D1 von Marktech Optoelectronics

@Marktech — Optoelectronics
Absolute Maximum Ratings (Ta=25ºC)
ITEMS SYMBOL RATINGS UNIT
*1: Time 5 Sec max, Position: Up to 3mm from the body.
high reliability and high speed applications.
FEATURES
> Wide Angular Response
> High Reliability in Demanding Environments
APPLICATIONS
> Optical Switches
> Edge Sensing
> Fiber Optical Communications
> Smoke Detectors
Electrical & Optical Characteristics (Ta = 25ºC)
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
1
> Compact
ITEMS SYMBOL CONDITIONS MIN TYP MAX UNIT
Collector Dark Current Iceo Vce=10V -- -- 100 nA
C-E Saturation Voltage VCE(sat) Ic=0.2mA,L=5.0mW/cm2 *1 -- 0.2 -- V
Collector Emitter Current Icel Vce=10V,L=0.5mW/cm2 *1 -- 1.5 -- mA
Spectral Sensitivity λ -- -- 450~1050 -- nm
Peak Sensivitivy Wavelength λp -- -- 880 -- nm
Angular Response Ө -- -- ±30 -- deg
Switching Time Tr,Tf RL=1000Ω ,Vc=5V,Ic=1mA -- 20, 20 -- uS
*1: Color Temperature=2870OK Stardard Tungsten Lamp
Product No: MTD8000D1
Collector-Emitter Voltage Vceo 30 V
Emitter-Collector Voltage Veco 5 V
Collector Current Ic 50 mA
Collector Power Dissipation Pc 200 mW
Operating Temperature Range Topr -20 to 85 ºC
Storage Temperature Range Tstg -30 to 100 ºC
Junction Temperature Tj 100 ºC
Lead Soldering Temperature *1 Tls 260 ºC
Photo Transistor
The MTD8000D1 is a photo transistor in a 3mm clear plastic package. It is well suited for
Peak Sensitivity Wavelength: 880nm
2018-08-07
@Marktech — Optoelectronics lCIiL rs \'Cli I 0m“ [mi 3 0m“ (In: FOLLFCI‘UR (‘l HRH“ (I \'CE l\') T! [E \I.\I. DIIR \TIXG Cl RYE [Cl-l w "(H \m \\C|-’ R ('l RRh\I [m \) I: 0 30 ED 90 0 l 2 3 I 5 “IBIEVT TF\IPER.\T| REIT) "(R \Dl\\Clilm\\ (m2!)
Unit: mm, Tolerance: ±0.2
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
2
Product No: MTD8000D1
Collector
Emitter
Photo Transistor
2018-08-07
@Marktech — Optoelectronics \NGL L\R DISI’L \CEMLVI lzn Inn ,,, q 30 5|) II] RELmVE COLLECTOR rt RRFVM) ’90 ’50 ’30 D 30 60 90 AV“ [AR DISPI.\FE\II€\T ldPK) REL\TI\'I£ RESPO\SE \‘s l 120 2 _. e [OD 500 600 700 800 500 I000 1100 I200 \\ \\'ELE\GTHlnm)
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
3
The information contained herein is subject to change without notice.
Product No: MTD8000D1
Photo Transistor
2018-08-07