Datenblatt für IA-MM3563 von Same Sky (Formerly CUI Devices)

CUI DEVICES
date 10/18/2019
page 1 of 3
MODEL: IA-MM3563 DESCRIPTION: AUDIO INLINE ADAPTER
cuidevices.com
FEATURES
• 6.3 mm mono to 3.5 mm mono
• hexagonal cover
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance between plug and jack 1
insulation resistance at 300 Vdc 2 MΩ
insertion force when mating with a standard jack 0.4 4 kgf
withdrawal force when mating with a standard jack 0.4 4 kgf
operating temperature -25 70 °C
operating humidity 85 %
life 5,000 cycles
flammability rating see material table
RoHS yes
Additional Resources: Product Page | 3D Model
Product Page 3D Model $12101 03.51005 )\ :flfl 7' 7 7 7 f% g 1308 $1 (3) ’Z % % fig, 010.5 5 1 \ , no.1 .4101 00431004 (3 8) 07101 1.2 0910.1 8 5:02 (40) _ no.3 1303 43:05 122:1
CUI Devices MODEL: IA-MM3563 DESCRIPTION: AUDIO INLINE ADAPTER date 10/18/2019 page 2 of 3
cuidevices.com
units: mm
tolerance:
X≤1.0: ±0.1 mm
1.0<X≤6.0: ±0.2 mm
6.0<X≤12.0: ±0.3 mm
12.0<X≤25.0: ±0.4 mm
X>25.0: ±0.5 mm
unless otherwise noted
MECHANICAL DRAWING
ITEM DESCRIPTION MATERIAL PLATING/COLOR
1 plug tip brass nickel
2 insulator ABS (UL94HB) black
3 plug sleeve brass nickel
4 body brass nickel
5 cover PVC black
6 receptacle sleeve brass nickel
7 receptacle tip phosphor bronze nickel
8 plastic tube PE
Ø3.5 Mono Plug Ø6.3 Mono Receptacle
Schematic
Additional Resources: Product Page | 3D Model
CUI DEVICES
CUI Devices MODEL: IA-MM3563 DESCRIPTION: AUDIO INLINE ADAPTER date 10/18/2019 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 06/15/2018
1.01 brand update 10/18/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model