Datenblatt für APDA1806SYCK/J3-PRV von Kingbright

Kl'ngbrl'ghi 1.8mm) umnsn V \ 1 K cw 2 o.5(o.n24}:ow EIZ( \\)§ ( \ mossmmn 1.5mm) fl 1 ,1 1 05103; A U.3[U.UWZ) 0.3(0.011) Q m m \/ 1 \ « Po‘amy mavk / 035(0‘014) b‘ 0% %/ Zia 1 0,8 1 F—F—T—\
© 2021 Kingbright. All Rights Reserved. Spec No: DSAP3640 / 1203015728 Rev No: V.4B Date: 01/05/2021
Page 1 / 4
APDA1806SYCK/J3-PRV
1.8 x 0.6 mm Right Angle SMD Chip LED Lamp
DESCRIPTIONS
The Super Bright Yellow device is based on light
emitting diode chip made from AlGaInP
Electrostatic discharge and power surge could damage
the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm
thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Halogen-free
Tinned pads for improved solderability
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change
without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
SELECTION GUIDE
Part Number
Emitting Color
(Material)
Lens Type
Viewing Angle
[1]
Min.
Typ.
2θ1/2
APDA1806SYCK/J3-PRV Super Bright Yellow
(AlGaInP) Water Clear 700 1800 25
°
Iv (mcd) @ 20mA
[2]
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ghl
© 2021 Kingbright. All Rights Reserved. Spec No: DSAP3640 / 1203015728 Rev No: V.4B Date: 01/05/2021
Page 2 / 4
APDA1806SYCK/J3-PRV
ELECTRICAL / OPTICAL CHARACTERISTICS at T
A
=25°C
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
ABSOLUTE MAXIMUM RATINGS at T
A
=25°C
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. R
th JA
,R
th JS
Results from mounting on PC board FR4 (pad size≥ 16 mm
2
per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Parameter
Symbol
Emitting Color
Value
Typ.
Max.
Wavelength at Peak Emission I
F
= 20mA λ
peak
Super Bright Yellow 590 - nm
Dominant Wavelength I
F
= 20mA λ
dom
[1]
Super Bright Yellow 590 - nm
Spectral Bandwidth at 50% Φ REL MAX
I
F
= 20mA ∆λ Super Bright Yellow 20 - nm
Capacitance C Super Bright Yellow 45 - pF
Forward Voltage I
F
= 20mA V
F
[2]
Super Bright Yellow 2 2.5 V
Reverse Current (V
R
= 5V) I
R
Super Bright Yellow - 10 µA
Temperature Coefficient of λ
peak
I
F
= 20mA, -10°C ≤ T ≤ 85°C TC
λpeak
Super Bright Yellow 0.12 - nm/°C
Temperature Coefficient of λ
dom
I
F
= 20mA, -10°C ≤ T ≤ 85°C TC
λdom
Super Bright Yellow 0.07 - nm/°C
Temperature Coefficient of V
F
I
F
= 20mA, -10°C ≤ T ≤ 85°C TC
V
Super Bright Yellow -2 - mV/°C
Unit
Parameter
Symbol
Value
Unit
Power Dissipation P
D
75 mW
Reverse Voltage V
R
5 V
Junction Temperature T
j
115 °C
Operating Temperature T
op
-40 to +85 °C
Storage Temperature T
stg
-40 to +85 °C
DC Forward Current I
F
30 mA
Peak Forward Current I
FM
[1]
140 mA
Electrostatic Discharge Threshold (HBM) - 3000 V
Thermal Resistance (Junction / Ambient) R
th JA
[2]
670 °C/W
Thermal Resistance (Junction / Solder point) R
th JS
[2]
560 °C/W
Kl'ngbrl'ghi r. TAPE 230;] M11 «21 5:01 300 1.75:0,” M” \ 1 ("cw above 255‘! o y W 260 (max - 250 — 105 max. 7 V 195:01 I 3°C/xmzx, ‘ D 2 6“C/smax, x 4 2007 (MAME J05 TW‘ “5:“ L65:0,1 15m AVA Senion g “m pveheafing g wso~zoo°£ above 217% F 60~120§ 50—150: in JIL 29c 17 ‘ ‘ ‘ ‘ ‘ u 5D 10m 150 200 25a ano [52:7 *3 hm: 4. «78:2 (96012 i :w _ 9:1
© 2021 Kingbright. All Rights Reserved. Spec No: DSAP3640 / 1203015728 Rev No: V.4B Date: 01/05/2021
Page 3 / 4
APDA1806SYCK/J3-PRV
SUPER BRIGHT YELLOW
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
TAPE SPECIFICATIONS
(units : mm)
REEL DIMENSION
(units : mm
)
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Yellow
Wavelength (nm)
Relative Intensity (a. u.)
0.5 0.5
90°
15°
30°
45°
60°
75°
-15°
-30°
-45°
-60°
-75°
-90°
0.01.0 1.0
T
a
= 25 °C
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 10 20 30 40 50
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperature (°C)
Luminous intensity normalised at
T
a
= 25 °C
TECHNICAL DATA
RELATIVE INTENSITY vs. WAVELENGTH
SPATIAL DISTRIBUTION
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve
Luminous Intensity vs.
Ambient Temperature
KI'ngbrI'ghI Usev DiIenicn 0' Feed 4,000pG/ReeI . . mum ”"95"!”me xxxmmfi [ll IIIF;IPIN xxxxxxxxxxxxxx III|ll||ll|||||l||||||l|| ITIII" mama xxxx 7600 cu ; Ii’IiIIIIIIIIIII iI'IIIIIIIII E filIiIIIIIII ‘ W IIIiIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII 1mm ED @ IGngm'gnI I ReeI/ Bag 60K] Box Outside /’Label -> Imps l/www ngnngmusA com/AgpllcalIonNuIes Kl'ngbn'ghl 120K / an Oflm'de / Label
© 2021 Kingbright. All Rights Reserved. Spec No: DSAP3640 / 1203015728 Rev No: V.4B Date: 01/05/2021
Page 4 / 4
APDA1806SYCK/J3-PRV
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes