@TDK
RatedvohageEdc 50v RaledvuhageEdc 25v RatedvohageEdc usv Rated VuhageEdc mv
Ra‘ed VouageEdc 5 av Rated VuHageEdc a W
Rama VuHageEdc 5 3V Ra‘ed VohageEdc 4 av
(5/6)
MULTILAYER CERAMIC CHIP CAPACITORS
20160822 / mlcc_commercial_lwreverse_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
Class 2 (Temperature Stable)
Temperature Characteristics: X5R (-55 to +85℃, ±15%)
Class 2 (Temperature Stable)
Temperature Characteristics: X6S (-55 to +105℃, ±22%)
Capacitance
Range Table
Capacitance Size Thickness
(mm) Capacitance
Tolerance
Catalog Number
Rated VoltageEdc:50V Rated VoltageEdc:25V Rated VoltageEdc:16V Rated VoltageEdc:10V
10 nF
0816 0.50 ± 0.10 ± 20%C0816X5R1C103M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1H103M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1H103M070AC
22 nF
0816 0.50 ± 0.10 ± 20%C0816X5R1C223M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1H223M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1H223M070AC
47 nF
0816 0.50 ± 0.10 ± 20%C0816X5R1C473M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1H473M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1H473M070AC
100 nF
0510 0.30 ± 0.05 ± 20%C0510X5R1C104M030AC
0816 0.50 ± 0.10 ± 20%C0816X5R1C104M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1E104M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1H104M070AC
220 nF
0816 0.50 ± 0.10 ± 20%C0816X5R1A224M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1C224M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1E224M070AC
1.15 ± 0.15 ± 20%C1632X5R1H224M115AC
470 nF
0510 0.30 ± 0.05 ± 20%C0510X5R1C474M030AC C0510X5R1A474M030AC
0816 0.50 ± 0.10 ± 20%C0816X5R1A474M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1A474M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1C474M070AC
1.15 ± 0.15 ± 20%C1632X5R1E474M115AC
1 µF
0816 0.50 ± 0.10 ± 20%C0816X5R1C105M050AC
1220 0.85 ± 0.15 ± 20%C1220X5R1A105M085AC
1632 0.70 ± 0.10 ± 20%C1632X5R1A105M070AC
1.15 ± 0.15 ± 20%C1632X5R1C105M115AC
2.2 µF 1632 1.15 ± 0.15 ± 20%C1632X5R1A225M115AC
Capacitance Size Thickness
(mm) Capacitance
Tolerance
Catalog Number
Rated VoltageEdc:6.3V Rated VoltageEdc:4.0V
470 nF 0816 0.50 ± 0.10 ± 20%C0816X5R0J474M050AC
1 µF 0510 0.30 ± 0.05 ± 20%C0510X5R0J105M030AC
0.22max. ± 20%CGBDT1X5R0G105M022BC
0816 0.50 ± 0.10 ± 20%C0816X5R0J105M050AC
2.2 µF 0816 0.50 ± 0.10 ± 20%C0816X5R0J225M050AC
4.7 µF 0816 0.50 ± 0.10 ± 20%C0816X5R0J475M050AC
1632 1.30 ± 0.15 ± 20%C1632X5R0J475M130AC
10 µF 1632 1.30 ± 0.15 ± 20%C1632X5R0J106M130AC
Capacitance Size Thickness
(mm) Capacitance
Tolerance
Catalog Number
Rated VoltageEdc:6.3V Rated VoltageEdc:4.0V
100 nF 0510 0.30 ± 0.05 ± 20%C0510X6S0G104M030AC
220 nF 0510 0.30 ± 0.05 ± 20%C0510X6S0G224M030AC
470 nF 0510 0.30 ± 0.05 ± 20%C0510X6S0J474M030AC C0510X6S0G474M030AC
1 µF 0510 0.30 ± 0.05 ± 20%C0510X6S0G105M030AC
0.22max. ± 20%CGBDT1X6S0G105M022BC
4.7 µF 0816 0.50 ± 0.10 ± 20%C0816X6S0G475M050AC