\
_ Fwwwzw a
n mnusmnw mmm m‘v‘anru
, x: m , .ma
‘y—F‘ v: m , wazo
E u D‘ '
umiuzm Mm mm m
' A Ha Ha '
m m LEFY m m ammv m u ms 0 m
X: , n m 075
atnzarmr 3mm u m 5m
7 : ~5n L60 m 7
- u am no no
a 7 z n nan uzs
g z Ans m us
I N: u we «in we r
3 w; L m mu m g)
z u m zwm.
:: " a "was
m g v n 1135 M: m W
E m m m In:
A a E n 175
5 aHdraNanq‘aV w-
" g 3H mmmm dc rm? mm gm bun: '7
mm m ”a WWW.
, 41f ,
-J. mum:
. ,2 ‘ tnnxvmnumzmnnum
“3 I 1 (ud‘awpuvzmmafim
, mm mm an m m M Samar < may”="" 5%?="" i"§nt:l3"e='£i‘“$fmm son Fume
7mm” mum wvw gm 5! WWW MRerearazmr
’ awmroza
‘ menu) 00st 05 WE:
‘ = 3 L ‘ w W W m m
cusmmevcare hmgl®le cam
T com/sensorsolullons
custamemare dlmd@|e cum
customemare shzn@|e cam
—:TE
Page 4
KMZ10CM
Linear Field Sensor
SENSOR SOLUTIONS ///KMZ10CM 07/2020
BLOCK DIAGRAM
ORDERING CODE
KMZ10 CM Linear Field Sensor
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to herein
might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or misuse
of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
Measurement Specialties, Inc.,
a TE Connectivity Company
Phone: +1-800-522-6752
Email: customercare.hmpt@te.com
MEAS Deutschland GmbH (Europe)
a TE Connectivity Company
Phone: +49-800-440-5100
Email: customercare.dtmd@te.com
Measurement Specialties (China), Ltd.,
a TE Connectivity Company
Phone: +86-400-820-6015
Email: customercare.shzn@te.com