Datenblatt für OACM Series von TE Connectivity Potter & Brumfield Relays

- - TE RELAY — PRouucrs mnnerllvlly :Wu
Input Specifications
PIN-3 must be positive with respect to PIN-4 for correct operation.
Engineering Data
Switch Form: 1 Form A (SPST-NO)
Duty: Continuous.
Operating Temperature: –30°C to +80°C.
Storage Temperature: –30°C to +100°C.
Potting Compound Flammability: UL94V-0.
Solderability: 260°C for 5 seconds, maximum.
Approximate Weight: .87 oz. (22.1g).
OACM-5
OACM-5H
OACM-U
OACM-UH
Our authorized distributors are more likely to maintain the following items in stock for immediate delivery.
Features
• Slim line .4” (10.2mm) thick package.
• 4000V rms optical isolation.
• High immunity to false operation.
• Series compatible.
• Output modules can be controlled from sinking or sourcing logic.
• Compatible with 2IOM series mounting boards.
Parameter Conditions Units
OACM-5
OACM-5H
OACM-U
OACM-UH
Min. Typ. Max. Min. Typ. Max.
Control Voltage Range VIN VDC 3 5 8 3 5 15
Must Operate Voltage VIN(OP) (Min.) VDC 3 3
Must release Voltage VIN(REL) (Min.) VDC 1 1
Input Current (Max.) @VIN=Nominal mADC 2 8 10 2 8 11
Input Resistance RIN Ohms Current Regulator
File E29244
Users should thoroughly review the technical data before selecting a
product part number. It is recommended that users also seek out the
pertinent approvals files of the agencies/laboratories and review them to
ensure the product meets the requirements for a given application.
Slim Line
AC Output Modules
Typical Part Number > OACM –5 A
1. Basic Series: OACM = Slim line AC output module — black case
2. Input Voltage: 5 = 5VDC
15 = 15VDC
24 = 24VDC
U = 3-15VDC
3. Output: Blank = 3A, 120 - 240VAC, zero voltage turn-on output
A = 3A, 120 - 240VAC, zero voltage turn-on output
H = 5A, 24 - 280VAC, zero voltage turn-on output
Ordering Information
Solid State Relay
OACM Series
02-2019, Rev. 0219
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
Potter & Brumfield
-- ' E RELAY — PRODUCTS mnnerllvlly 1m vamr mum 3 O o ”R “NV—E L1n1 SNUEBER —aa60— l DC INPUT AC OUTPUT v—e/aa— 5 Amp: DEVICE "TM mu m 3 Amps DEVICE 5 3 5E 5T0 ._ 2 k l u z z E 2 Z 3 u 8 T 3 z n ‘3 T 3 no 0 2 ouoeosonoweoweo ulozosoaosusomao AMBIENT TEMPERATURE r°c> AMBIENT TEMPERATURE Wu .1 m j. , T ”(V ' 7:7 .. ,. T 1752 ._L 29.97 352 .4} "—1- 433 T ,I L. 25 liofi) IJMENSIDN IN mm
Output Specifications (47 to 63 Hz.,@ +25˚C unless otherwise specified)
Parameter Conditions Units
OACM-5
OACM-U
OACM-5H
OACM-UH
Min. Typ. Max. Min. Typ. Max.
Load Voltage VLV rms 24 120 / 240 280 24 120 / 240 280
Repetitive Blocking Voltage V rms 600 600
Load Current IL* A rms .05 3 .05 5
Single Cycle Surge Current A peak 300 300
Leakage Current (Off-State) VL=280VAC mA rms 5 5
On-State Voltage Drop IL=Max. V rms 1.6 1.6
Static dv / dt (Off-State) V/μs 300 300
Turn-On Time @f=60/50 Hz. ms 8.3 / 10 8.3 / 10
Turn-Off Time ms 8.3 / 10 8.3 / 10
HP / Rating @ 240VAC HP 1/4 1/2
OACM Operating Diagram
* See Derating curve
M
AC Output Modules
OAC Derating Diagram
Outline Dimensions
PCB Layout
Solid State Relay
OACM Series (Continued)
02-2019, Rev. 0219
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
Potter & Brumfield