Datenblatt für Tokin Sensors von KEMET

E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
High reliability for on/off operations
High-speed response
• Long operational life
• Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available
from −1C to +130°C
Excellent temperature accuracy of ±2.5°C
UL and CSA approved for TRS5***BLRU 100V
UL approved for TRS5***BLRVU 200V
• RoHS/REACH compliant
Thermal Sensors
TRS Thermal Reed Switch
Overview
The TRS Thermal Reed Switch is a highly reliable, precise
temperature-sensitive switch ideal for energy conservation.
Its unique proprietary design features a magnet and
a temperature-sensing soft ferromagnetic substance
called Thermorite®. The material’s magnetic flux density
decreases as the temperature increases turning it into a
paramagnetic substance at the Curie temperature.
These products have also been attested by the International
Relay Association.
Applications
Typical applications include temperature detection and
overheat monitoring of electric appliances, heat-retention
heater control for rice cookers, defrost for air conditioners
and vending machines, roll heater temperature control for
copying machines, radiator water temperature detection for
automotive electric fan control.
Axial Type Wire Harness Type
Case Type Molded Type
ammmc compmm KEIVIEI' crummy: Thermal pvoperly ol Thermonle
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Ordering Information
M- TRS 3- 50 MCR 00 V U
Shape Series
Maximum
Opening/Closing
Power (W)
Operating
Temperature
(°C)
Contact
Type
Shape
Classification
Lead
Type
Rated
Voltage
(VDC)
Approvals
Blank
M =
Mold
TRS 1 = 10.0 W
3 = 35.0 W
5 = 60.5 W
M10 = −10°C
0 = 0°C
5 = 5°C
10 = 10°C
15 = 1C
20 = 2C
25 = 25°C
30 = 3C
35 = 35°C
40 = 40°C
45 = 45°C
50 = 50°C
55 = 55°C
60 = 60°C
65 = 6C
70 = 70°C
75 = 75°C
80 = 8C
85 = 8C
90 = 9C
95 = 95°C
100 = 100°C
105 = 105°C
110 = 110°C
115 = 115°C
120 = 120°C
125 = 125°C
130 = 130°C
B = Break
M = Make
Blank = Molded axial
CR = C shape fixing bar
LR = L shape fixing bar
SR = S shape
Blank
00 = Wire
harness
01 = Lead
terminal
01E =Lead
terminal
(S shape
only)
Blank = 100 V
V = 200 V
Blank = No
approvals
U = UL and CSA
approved for
100 V and UL
approved for
200 V
Structures and Principles of Operation
Thermal Reed Switches (TRS) are temperature-sensing switches composed of a magnet and a temperature-sensing soft
ferromagnetic substance called Thermorite. This material’s saturation magnetic flux density decreases as the temperature
increases, and it turns into a paramagnetic substance at its Curie temperature.
Thermorite properties
Thermorite changes its magnetic property rapidly at its Curie temperature, providing quick response times.
The Curie temperature of Thermorite does not vary with time, as it is based on a compounding ratio.
Thermorite is stable against moisture and hazardous gas.
●All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
●Please request for a specification sheet for detailed product data prior to the purchase.
●Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2015.3.31 0000SENVOL14E1503H1
NEC TOKIN Sensors Vol.14 5
Structures and Principles of Operation
Thermal Reed Switches (TRS
TM
) are temperature-sensing switches composed of a magnet and a temperature-
sensing soft ferromagnetic substance called Thermorite
TM
. This material's saturation magnetic ux density
decreases as the temperature increases, and it turns into a paramagnetic substance at the Curie temperature.
Temperature sensing ferrite (Thermorite
Our self-developed Themorite is temperature sensing ferrite utilizing Curie-temperature,
where ferrites lose its magnetic property.
Thermorite changes its magnetic property rapidly at Curie-temperature.
Features of Thermorite as temperature sensing material.
(1) Curie-temperature do not vary as time advances, because it depends on compounding ratio.
(2) Arbitrary shape available as ceramics.
(3) Stable against moist or hazardous gas.
Structure of reed switch
Reed switch is contact switch comprised of a pair of
Fe-Ni alloy reeds encased in glass tube
with inactive gas. The reeds are switched on or off
by magnetic field of permanent magnet or magnet
coil.
Long lifetime, High environmental resistance
because of protected contact by glass encasing.
Reeds in glass tube become magnetized with
magnetic field, and then two reeds contact and
connect each other (switch on). And then magnetic
field disappears, the reeds separate and disconnect
(switch off).
0
6000 (1kHz-0.01Oe)
5000
4000
3000
2000
1000
0
20 40 60 80 100
Temperature(℃)
Permeability - temperature
Thermal property of Thermorite
Permeability
120 140 160 0
0
500
1000
1500
2000
2500
3000
3500
20 40 60 80 100
Temperature(℃)
Saturation magnetic flux density ‒ temperature
Saturation magnetic flux density
TC=Curie temperature
120 140 160
TC=30 TC=60
TC=90
TC=120
TC=150
TC=30
TC=60
TC=90
TC=120
TC=150
N
S
S NN
S
N
N
S
S
Encasing Glass tube
ContactInactive gas Fe-Ni alloy reed
Emctmmc Compancnl: KEIl/IEI' EHARGED! (Maneuc as W Encasmg mass tube e ga 0 am
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Structures and Principles of Operation contd
●All specifications in this catalog and production status of products are subject to change without notice. Prior to the purchase, please contact NEC TOKIN for updated product data.
●Please request for a specification sheet for detailed product data prior to the purchase.
●Before using the product in this catalog, please read "Precautions" and other safety precautions listed in the printed version catalog.
2015.3.31 0000SENVOL14E1503H1
NEC TOKIN Sensors Vol.14 5
Structures and Principles of Operation
Thermal Reed Switches (TRS
TM
) are temperature-sensing switches composed of a magnet and a temperature-
sensing soft ferromagnetic substance called Thermorite
TM
. This material's saturation magnetic ux density
decreases as the temperature increases, and it turns into a paramagnetic substance at the Curie temperature.
Temperature sensing ferrite (Thermorite
Our self-developed Themorite is temperature sensing ferrite utilizing Curie-temperature,
where ferrites lose its magnetic property.
Thermorite changes its magnetic property rapidly at Curie-temperature.
Features of Thermorite as temperature sensing material.
(1) Curie-temperature do not vary as time advances, because it depends on compounding ratio.
(2) Arbitrary shape available as ceramics.
(3) Stable against moist or hazardous gas.
Structure of reed switch
Reed switch is contact switch comprised of a pair of
Fe-Ni alloy reeds encased in glass tube
with inactive gas. The reeds are switched on or off
by magnetic field of permanent magnet or magnet
coil.
Long lifetime, High environmental resistance
because of protected contact by glass encasing.
Reeds in glass tube become magnetized with
magnetic field, and then two reeds contact and
connect each other (switch on). And then magnetic
field disappears, the reeds separate and disconnect
(switch off).
0
6000 (1kHz-0.01Oe)
5000
4000
3000
2000
1000
0
20 40 60 80 100
Temperature(℃)
Permeability - temperature
Thermal property of Thermorite
Permeability
120 140 160 0
0
500
1000
1500
2000
2500
3000
3500
20 40 60 80 100
Temperature(℃)
Saturation magnetic flux density temperature
Saturation magnetic flux density
TC=Curie temperature
120 140 160
TC=30 TC=60
TC=90
TC=120
TC=150
TC=30
TC=60
TC=90
TC=120
TC=150
N
S
S NN
S
N
N
S
S
Encasing Glass tube
ContactInactive gas
Fe-Ni alloy reed
Reed switch structure
The reed switch is a contact switch comprised of a pair of Fe-Ni alloy
reeds encased in a glass tube with inactive gas. The reeds are switched
on or off by the magnetic field of a permanent magnet or magnet coil.
The reeds in the glass tube become magnetized from the magnetic
field, allowing the two reeds to make contact and connect (switch on).
When the magnetic field disappears, the reeds separate and disconnect
(switch off).
The glass encasement of the reeds ensures high environmental
resistance and a long operational life.
TRS principle: Break (B) type
N S
N S
N S
N S
N S
N S
S N
S N
Thermal magnet = paramagnet
:Permanent magnet :Thermorite
®
 :Reed switch contact area )
Reset temperature Action temperature
Magnetic Flux Forming => Reed switch ON
Magnetic Field of Contact Part>
N
S
S N
N S N S
N S N S
Thermal magnet = NO magnetic
Low temperature High temperature
Switch ON Switch OFF
Magnetic Flux ≒0 => Reed switch OFF
Magnetic Field of Contact Part>
S
N
S N S N
N S
N S SP
N S
N S
N S
Thermal magnet = paramagnet
:Permanent magnet :Thermorite® :Gapspacer(SP) :Reed switch contact area
Reset temperature Action temperature
N S
Thermal magnet = NO magnetic
Low temperature High temperature
Switch OFF Switch ON
Magnetic Flux 0 => Reed switch OFF
Magnetic Field of Contact Part
N S
N S SP
N S
N S
N S N S
N S N S
Magnetic Field of Contact Part
TRS principle: Make (M) type
N S
N S
N S
N S
N S
N S
S N
S N
Thermal magnet = paramagnet
:Permanent magnet :Thermorite® :Reed switch contact area
Reset temperature Action temperature
Magnetic Flux Forming => Reed switch ON
Magnetic Field of Contact Part
N
S
S N
N S N S
N S N S
Thermal magnet = NO magnetic
Low temperature High temperature
Switch ON Switch OFF
Magnetic Flux 0 => Reed switch OFF
Magnetic Field of Contact Part
S
N
S N S N
N S
N S SP
N S
N S
N S
Thermal magnet = paramagnet
:Permanent magnet :Thermorite
®
 :Gapspacer(SP) :Reed switch contact area )
Reset temperature Action temperature
N S
Thermal magnet = NO magnetic
Low temperature High temperature
Switch OFF Switch ON
Magnetic Flux ≒0 => Reed switch OFF
Magnetic Field of Contact Part>
N S
N S SP
N S
N S
N S N S
N S N S
Magnetic Field of Contact Part>
E‘ucuomc Compcnonu KEIVIEI' CHARGED! Opemhamempemmre vanamn (c)
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
External Magnetic Field
TRS installation in external magnetic field
All specications in this catalog and production status of pro ducts are subject to change without notice. Prior to the purcha se, please contact NEC TOKIN for updated product data.
Please request for a specication sheet for detailed product d ata prior to the purchase.
Before using the product in this catalog, please read "Precaut ions" and other safety precautions listed in the printed versio n catalog.
2015.3.31 0000SENVOL14E1503H1
NEC TOKIN Sensors Vol.14 7
Before Using Thermal Reed Switch (TRS
TM
)
Please ask for a copy of specifi cation and check the contents thoroughly before the actual use.
Please contact us before deciding your specifi cations.
Do not use in close proximity to strongly magnetized parts.
Do not use if dropped or strongly shocked.
Do NOT use with greater load than specifi ed.
tnerruc hsur ro )daol evitcudni( egatlov egrus gnicudorp ot enorp stiucric ni sehctiws eseht gnillatsni nehW
(in lamps and motors), an appropriate switch type should be used, or a contact point protection circuit added.
.gnissecorp lanoitidda fo esac ni )noisrot yllaicepse( sserts diovA
Each reed switch has a specifi c resonance frequency. Please contact us when an oscillation is added.
External magnetic fi eld
Ferromagnetic material infl uence
N S
N S
N S
N S
Magnet inside TRS is
parallel to the external field
→ Greater Influence
Wrong direction
Magnet inside TRS is
perpendicular to the external field
→ Less influence
Magnetic field from equipment
TRS/OHD installation direction in external magnetic field
Magnetic field emitting equipment
such as motors, coils
0
5
4
3
2
1
0
1
2
Operation temperature variation (°C)
Gap distance_dmm
Note; Above figures are for reference only and are not guarantee d values.
3
2 4 6 8 10 12 14 16
BType
Soft iron (thickness 3.3mm)
MType
d
TRS
Correct direction
Ferromagnetic material influence
All specications in this catalog and production status of pro ducts are subject to change without notice. Prior to the purcha se, please contact NEC TOKIN for updated product data.
Please request for a specication sheet for detailed product d ata prior to the purchase.
Before using the product in this catalog, please read "Precaut ions" and other safety precautions listed in the printed versio n catalog.
2015.3.31 0000SENVOL14E1503H1
NEC TOKIN Sensors Vol.14 7
Before Using Thermal Reed Switch (TRS
TM
)
Please ask for a copy of specifi cation and check the contents thoroughly before the actual use.
Please contact us before deciding your specifi cations.
Do not use in close proximity to strongly magnetized parts.
Do not use if dropped or strongly shocked.
Do NOT use with greater load than specifi ed.
tnerruc hsur ro )daol evitcudni( egatlov egrus gnicudorp ot enorp stiucric ni sehctiws eseht gnillatsni nehW
(in lamps and motors), an appropriate switch type should be used, or a contact point protection circuit added.
.gnissecorp lanoitidda fo esac ni )noisrot yllaicepse( sserts diovA
Each reed switch has a specifi c resonance frequency. Please contact us when an oscillation is added.
External magnetic fi eld
Ferromagnetic material infl uence
N S
N S
N S
N S
Magnet inside TRS is
parallel to the external field
Greater Influence
Wrong direction
Magnet inside TRS is
perpendicular to the external field
Less influence
Magnetic field from equipment
TRS/OHD installation direction in external magnetic field
Magnetic field emitting equipment
such as motors, coils
0
5
4
3
2
1
0
1
2
Operation temperature variation (°C)
Gap distance_dmm
Note; Above figures are for reference only and are not guarantee d values.
3
2 4 6 8 10 12 14 16
BType
Soft iron (thickness 3.3mm)
MType
d
TRS
Correct direction
ammm Compancnls KEIVIEI' Emma): =IEE M 27.0 200 (47.0) =13e=:[ 3B: O\. 10.0 I ‘ > ,H 10.0 4’ 34.0 + 200 (54,0) 200 E :r 1:0: Q 0\ g a 29.0max, @415 50.0max. 200 I 200
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Dimensions – Millimeters
Part
Number
Dimensions - Millimeters
TRS5-***BLR00
TRS5-***BLR00V
TRS1-***MLR00V
TRS3-***MLR00
TRS5-***BLRU
TRS5-***BLRVU
ammm Compancnls KEIVI Emma): 33.0 40.0 e .0 as a. .J “ T $- 57.0 1 ¢4.7 ¢7 0 ' fl: ML 23.0 ‘ 200 (410) EC? ML ‘ 34,0 zoo ‘ (54.0)
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Dimensions – Millimeters cont.
Part
Number
Dimensions - Millimeters
TRS1-***MCR01V
TRS3-***MCR01
TRS5-***BCR01
TRS5-***BCR01V
TRS5-***BCR00
TRS5-***BCR00V
TRS1-***MCR00V
TRS3-***MCR00
ammm Compancnls KEIVIEI' EHARGED: ; A9 E:- D , 8.0 43.0 200 o 8.5 '3 .— 3, 25.5 575 max.
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Dimensions – Millimeters cont.
Part
Number
Dimensions - Millimeters
TRS1-***MSR01EV
TRS3-***MSR01E
TRS5-***BSR01E
TRS5-***BSR01EV
M-TRS5-***B
Environmental Compliance
All KEMET DC Line Filters are RoHS Compliant.
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Insulation & Temperature Characteristics
Shape Type
Insulation
Withstand
Voltage1
Minimum
Insulation
Resistance1
Operating
Temperature
Range
Switching
Temperature
Range
Switching
Temperature
Precision2
Differential
Temperature3
CR00
1,500 VAC/1 minute
or
1,800 VAC/1 second 500 VDC to 100 MΩ
20°C to +130°C 0°C to +130°C
±2.5°C 10°C
Maximum"
CR01
LR00
LRU
SR01E −20°C to +100°C 10°C to +100°C
M-TRS
1,000 VAC/1 minute
or
1,200 VAC/1 second
20°C to +150°C 10°C to +130°C
1 Between wire harness and mounting resin surface.
2 Switching temperature precision does not include measurement error.
3 The differential temperature is also referred to as the hysteresis temperature on thermal sensors.
Table 1 – Ratings & Part Number Reference
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS1-0MCR00V 0°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-10MCR00V 10°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-20MCR00V 2C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-30MCR00V 30°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-40MCR00V 40°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-50MCR00V 50°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-60MCR00V 60°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-70MCR00V 70°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-80MCR00V 80°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-90MCR00V 90°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-100MCR00V 100°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-110MCR00V 110°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-120MCR00V 12C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.1 -
TRS1-0MCR01V 0°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-10MCR01V 10°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-20MCR01V 2C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-30MCR01V 30°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-40MCR01V 40°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-50MCR01V 50°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-60MCR01V 60°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-70MCR01V 70°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
ammmc compmm KEIVIEI' crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS1-80MCR01V 8C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-90MCR01V 90°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-100MCR01V 100°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-110MCR01V 110°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-120MCR01V 120°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 3.4 -
TRS1-0MLR00V 0°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-10MLR00V 10°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-20MLR00V 20°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-30MLR00V 30°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-40MLR00V 40°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-50MLR00V 50°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-60MLR00V 60°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-70MLR00V 70°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-80MLR00V 80°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-90MLR00V 90°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-100MLR00V 100°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-110MLR00V 110°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-120MLR00V 120°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-130MLR00V 130°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 150 8.5 -
TRS1-M10MSR01EV -10°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-0MSR01EV 0°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-10MSR01EV 10°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-20MSR01EV 20°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-30MSR01EV 30°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-40MSR01EV 40°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-50MSR01EV 50°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-60MSR01EV 60°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-70MSR01EV 70°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-80MSR01EV 80°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-90MSR01EV 90°C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS1-100MSR01EV 10C ±2.5°C 10°C Make 220 AC 0.045 AC 10.0 AC 1 mA/5 VDC 300 7.2 -
TRS3-0MCR00 C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-10MCR00 10°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-20MCR00 2C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-30MCR00 30°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-40MCR00 4C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-50MCR00 50°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-60MCR00 60°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-70MCR00 70°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-80MCR00 80°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-90MCR00 90°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
ammmc compmm KEIVIEI' CHARGED:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS3-100MCR00 100°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-110MCR00 110°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-120MCR00 120°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.1 -
TRS3-0MCR01 0°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-10MCR01 10°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-20MCR01 20°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-30MCR01 3C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-40MCR01 40°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-50MCR01 50°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-60MCR01 60°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-70MCR01 70°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-80MCR01 80°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-90MCR01 90°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-100MCR01 100°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-110MCR01 110°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-120MCR01 120°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 3.4 -
TRS3-0MLR00 0°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-10MLR00 10°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-20MLR00 20°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-30MLR00 30°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-40MLR00 40°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-50MLR00 50°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-60MLR00 6C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-70MLR00 70°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-80MLR00 80°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-90MLR00 90°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-100MLR00 10C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-110MLR00 110°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-120MLR00 120°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-130MLR00 130°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 150 8.5 -
TRS3-M10MSR01E -10°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-0MSR01E C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-10MSR01E 10°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-20MSR01E 2C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-30MSR01E 30°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-40MSR01E 4C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-50MSR01E 50°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-60MSR01E 60°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-70MSR01E 70°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-80MSR01E 80°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS3-90MSR01E 9C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
ammmc compmm KEIVIEI' crummy:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS3-100MSR01E 100°C ±2.5°C 10°C Make 140 AC/200 DC 0.500 AC/DC 35.0 AC/10.0 DC 1 mA/5 VDC 300 7.2 -
TRS5-0BCR00 0°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-10BCR00 10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-20BCR00 2C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-30BCR00 30°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-40BCR00 40°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-50BCR00 50°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-60BCR00 60°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-70BCR00 70°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-80BCR00 80°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-90BCR00 90°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-100BCR00 100°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-110BCR00 110°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-120BCR00 120°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 6.8 -
TRS5-0BCR00V 0°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-10BCR00V 10°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-20BCR00V 20°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-30BCR00V 30°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-40BCR00V 40°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-50BCR00V 50°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-60BCR00V 60°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-70BCR00V 70°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-80BCR00V 80°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-90BCR00V 90°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-100BCR00V 100°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-110BCR00V 110°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-120BCR00V 12C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 6.8 -
TRS5-0BCR01 0°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-10BCR01 10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-20BCR01 20°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-30BCR01 30°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-40BCR01 40°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-50BCR01 5C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-60BCR01 60°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-70BCR01 70°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-80BCR01 8C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-90BCR01 90°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-100BCR01 100°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-110BCR01 110°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-120BCR01 12C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 3.1 -
TRS5-0BCR01V 0°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
ammmc compmm KEIVIEI' CHARGED:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS5-10BCR01V 10°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-20BCR01V 20°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-30BCR01V 30°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-40BCR01V 40°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-50BCR01V 50°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-60BCR01V 6C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-70BCR01V 70°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-80BCR01V 80°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-90BCR01V 90°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-100BCR01V 100°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-110BCR01V 110°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-120BCR01V 120°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 3.1 -
TRS5-0BLR00 0°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-10BLR00 10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-20BLR00 20°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-30BLR00 30°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-40BLR00 40°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-50BLR00 50°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-60BLR00 6C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-70BLR00 70°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-80BLR00 80°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-90BLR00 90°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-100BLR00 100°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-110BLR00 110°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-120BLR00 120°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-130BLR00 130°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 7.3 -
TRS5-0BLR00V 0°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-10BLR00V 10°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-20BLR00V 2C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-30BLR00V 30°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-40BLR00V 40°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-50BLR00V 50°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-60BLR00V 60°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-70BLR00V 70°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-80BLR00V 80°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-90BLR00V 90°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-100BLR00V 100°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-110BLR00V 110°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-120BLR00V 12C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-130BLR00V 13C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 7.3 -
TRS5-0BLRU 0°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
ammmc compmm KEIVIEI' crummy:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS5-5BLRU 5°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-10BLRU 10°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-15BLRU 15°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-20BLRU 20°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-25BLRU 25°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-30BLRU 30°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-35BLRU 35°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-40BLRU 40°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-45BLRU 45°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-50BLRU 50°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-55BLRU 5C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-60BLRU 60°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-65BLRU 65°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-70BLRU 70°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-75BLRU 75°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-80BLRU 80°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-85BLRU 85°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-90BLRU 90°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-95BLRU 95°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-100BLRU 100°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-105BLRU 105°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-110BLRU 110°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-115BLRU 115°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-120BLRU 120°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-125BLRU 125°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL & CSA
TRS5-130BLRU 130°C ±2.5°C 10°C Break 140 AC 0.500 AC 50.0 AC 1 mA/5 VDC 150 8.5 UL
TRS5-0BLRVU 0°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-5BLRVU 5°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-10BLRVU 10°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-15BLRVU 15°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-20BLRVU 20°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-25BLRVU 2C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-30BLRVU 30°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-35BLRVU 35°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-40BLRVU 40°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-45BLRVU 4C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-50BLRVU 50°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-55BLRVU 55°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-60BLRVU 60°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-65BLRVU 65°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-70BLRVU 70°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
ammmc compmm KEIVIEI' CHARGED:
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
TRS5-75BLRVU 75°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-80BLRVU 80°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-85BLRVU 85°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-90BLRVU 90°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-95BLRVU 95°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-100BLRVU 100°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-105BLRVU 105°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-110BLRVU 110°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-115BLRVU 115°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-120BLRVU 120°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-125BLRVU 125°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-130BLRVU 130°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 150 8.5 UL
TRS5-M10BSR01E -10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-0BSR01E 0°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-10BSR01E 10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-20BSR01E 20°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-30BSR01E 3C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-40BSR01E 40°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-50BSR01E 50°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-60BSR01E 60°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-70BSR01E 70°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-80BSR01E 80°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-90BSR01E 9C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-100BSR01E 100°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 300 6.6 -
TRS5-M10BSR01EV -10°C ±2.C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-0BSR01EV 0°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-10BSR01EV 10°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-20BSR01EV 2C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-30BSR01EV 30°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-40BSR01EV 40°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-50BSR01EV 5C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-60BSR01EV 60°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-70BSR01EV 70°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-80BSR01EV 8C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-90BSR01EV 90°C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
TRS5-100BSR01EV 10C ±2.5°C 10°C Break 264 AC 0.275 AC 60.5 AC 1 mA/5 VDC 300 6.6 -
M-TRS5-M10B -10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-0B 0°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-10B 10°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-20B 2C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-30B 30°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
ammmc compmm KEIVIEI' crummy:
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Table 1 – Ratings & Part Number Reference cont.
Table 2 – Ratings & Part Number Reference
Part Type
Packaging Type
Pieces per Tray
Pieces per Box
LR00
Rubber Band 50
500
CR00
600
LRU
LRVU
SR01E
25
500
CR01
Tray
30
600
M-TRS
50
1,000
Part
Number
Switching
Temperature
(°C)
Maximum
Differential
Temperature
(°C)
Contact
Type
Maximum
Opening/
Closing
Voltage
(V)
Maximum
Opening/
Closing
Current
(A)
Maximum
Opening/
Closing
Power (W)
Minimum
Opening/
Closing
Current
Maximum
Contact
Resistance
(mΩ)
Weight
(g) Approval
M-TRS5-40B 4C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-50B 50°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-60B 60°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-70B 70°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-80B 80°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-90B 90°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-100B 10C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-110B 110°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-120B 120°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
M-TRS5-130B 130°C ±2.5°C 10°C Break 140 AC/200 DC 0.550 AC/DC 60.5 AC/10.0 DC 1 mA/5 VDC 150 4.1 -
ammmc compmm KEIVIEI' cumin:
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
Handling Precautions
Precautions to be taken when using Thermal Reed Switches
(Please read these precautions before using our products)
Do NOT use in close proximity to strong magnetic parts.
Do NOT use product under mechanical weight load.
Do NOT use if dropped or severely shocked.
Do NOT use with a greater load than specified.
Avoid stress (especially torsion) in case of additional processing.
Thermal Reed Switches have a specific resonance frequency. Please contact a KEMET representative if an oscillation is
added.
Export Control
For customers in Japan
For products which are controlled items subject to the ”Foreign Exchange and Foreign Trade Law” of Japan, the export
license specified by the law is required for export.
For customers outside Japan
Thermal Sensors should not be used or sold for use in the development, production, stockpiling or utilization of any
conventional weapons or mass-destructive weapons (nuclear weapons, chemical or biological weapons, or missiles), or any
other weapons.
ammmc compmm KEIVIEI' cumin:
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0201_TRS • 10/29/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Thermal Sensors – TRS Thermal Reed Switch
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.