MAX8069
Low-Voltage Reference
2_______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(TA= +25°C, unless otherwise noted.) (Note 2)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
Note 2: If circuit strays in excess of 200pF are anticipated, a 4.7µF shunt capacitor will ensure stability under all operating condi-
tions.
Reverse Voltage ..............................................................(Note 1)
Forward Current ..................................................................10mA
Reverse Current ..................................................................10mA
Power Dissipation.......Limited by Max Forward/Reverse Current
Storage Temperature Range .............................-65°C to +150°C
Operating Temperature Range
MAX8069CCZQ ...................................................0°C to +70°C
MAX8069ESA ...................................................-40°C to +85°C
Lead Temperature (soldering, 10s) .................................+300°C
Note 1: In normal use, the reverse voltage cannot exceed the reference voltage. However, when plugging units into a powered-up
test fixture, an instantaneous voltage equal to the compliance of the test circuit will be seen. This should not exceed 20V.
Output Voltage Change 60µA ≤ IR ≤ 5mA 15 20 mV
IR = 60µA 1 2
Reverse Dynamic Impedance IR = 500µA 0.6 2 Ω
Forward Voltage Drop IR = 500µA 0.6 1 V
RMS Noise Voltage 10Hz ≤ f ≤ 10kHz, IR = 500µA 20 µV
Reverse Current Range