Datenblatt für SI514 von Skyworks Solutions Inc.

SILIEIJN LABS v?” Si51 A . VDD Regmmn and mug-mg vazd . cm mu kHz zso MHz 1:] Frequenq _ —[> 7 VC \ 1 I 0ND 5m SCL \_H_H_l WWW
Rev. 1.2 6/18 Copyright © 2018 by Silicon Laboratories Si514
Si514
ANY-FREQUENCY I2C PROGRAMMABLE XO (100 kHZ TO 250 MHZ)
Features
Applications
Description
The Si514 user-programmable I
2
C XO utilizes Silicon Laboratories' advanced PLL
technology to provide any frequency from 100 kHz to 250 MHz with programming
resolution of 0.026 parts per billion. The Si514 uses a single integrated crystal and
Silicon Labs’ proprietary DSPLL synthesizer to generate any frequency across this
range using simple I
2
C commands. Ultra-fine tuning resolution replaces DACs and
VCXOs with an all-digital PLL solution that improves performance where
synchronization is necessary or in free-running reference clock applications. This
solution provides superior supply noise rejection, simplifying low jitter clock
generation in noisy environments. Crystal ESR and DLD are individually
production-tested to guarantee performance and enhance reliability.
The Si514 is factory-configurable for a wide variety of user specifications, including
startup frequency, I
2
C address, supply voltage, output format, and stability. Specific
configurations are factory-programmed at time of shipment, eliminating long lead
times and non-recurring engineering charges associated with custom frequency
oscillators.
Functional Block Diagram
Programmable to any frequency
from 100 kHz to 250 MHz
0.026 ppb frequency tuning
resolution
Glitch suppression on OE, power
on and frequency transitions
Low jitter operation
2- to 4-week lead times
Total stability includes 10-year
aging
Comprehensive production test
coverage includes crystal ESR and
DLD
On-chip LDO for power supply
noise filtering
3.3, 2.5, or 1.8 V operation
Differential (LVPECL, LVDS,
HCSL) or CMOS output options
Optional integrated 1:2 CMOS
fanout buffer
Industry standard 5x7, 3.2x5, and
2.5x3.2 mm packages
–40 to 85 oC operation
All-digital PLLs
DAC+ VCXO replacement
SONET/SDH/OTN
3G-SDI/HD-SDI/SDI
Datacom
Industrial automation
FPGA/ASIC clock generation
FPGA synchronization
Ordering Information:
See page 28.
Pin Assignments:
See page 27.
Si5602
5x7mm, 3.2x5mm 2.5x3.2mm
1
2
3
6
5
4GND
SCL
VDD
CLK+
CLK–
SDA
Section Page 659' SILIEIJN LABS
Si514
2 Rev. 1.2
TABLE OF CONTENTS
Section Page
1. Electrical Specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .3
2. Solder Reflow and Rework Requirements for 2.5x3.2 mm Packages . . . . . . . . . . . . . .11
3. Functional Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
3.1. Programming a New Output Frequency . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
3.2. Programming a Small Frequency Change (sub ±1000 ppm) . . . . . . . . . . . . . . . . . .13
3.3. Programming a Large Frequency Change (> ±1000 ppm) . . . . . . . . . . . . . . . . . . . .14
4. All-Digital PLL Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .18
5. User Interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .19
5.1. Register Map . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .19
5.2. Register Detailed Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .20
5.3. I2C Interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .25
6. Pin Descriptions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .27
6.1. Dual CMOS (1:2 Fanout Buffer) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .27
7. Ordering Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .28
8. Package Outline Diagram: 5 x 7 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .29
9. PCB Land Pattern: 5 x 7 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .30
10. Package Outline Diagram: 3.2 x 5.0 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .31
11. PCB Land Pattern: 3.2 x 5.0 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .32
12. Package Outline Diagram: 2.5 x 3.2 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .33
13. PCB Land Pattern: 2.5 x 3.2 mm, 6-pin . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .35
14. Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .36
14.1. Si514 Top Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .36
14.2. Top Marking Explanation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .36
Document Change List . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .37
, . SILIEDN LABS
Si514
Rev. 1.2 3
1. Electrical Specifications
Table 1. Operating Specifications
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC
Parameter Symbol Test Condition Min Typ Max Units
Supply Voltage VDD 3.3 V option 2.97 3.3 3.63 V
2.5 V option 2.25 2.5 2.75 V
1.8 V option 1.71 1.8 1.89 V
Supply Current IDD CMOS, 100 MHz,
single-ended
—2126mA
LVDS
(output enabled)
—1923mA
LVPECL
(output enabled)
—3943mA
HCSL
(output enabled)
—4144mA
Tristate
(output disabled)
——18mA
Operating Temperature TA–40 — 85 oC
Table 2. Input Characteristics
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC
Parameter Symbol Test Condition Min Typ Max Units
SDA, SCL Input Voltage High VIH 0.80 x VDD ——V
SDA, SCL Input Voltage Low VIL 0.20 x VDD V
($9 SILICON LABS
Si514
4 Rev. 1.2
Table 3. Output Clock Frequency Characteristics
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC
Parameter Symbol Test Condition Min Typ Max Units
Programmable
Frequency Range
FOCMOS, Dual CMOS 0.1 212.5 MHz
FOLVDS/LVPECL/HCSL 0.1 250 MHz
Frequency
Reprogramming
Resolution
MRES — 0.026 — ppb
Frequency Range for
Small Frequency Change
(Continuous Glitchless
Output)
From center frequency –1000 +1000 ppm
Settling time for Small
Frequency Change
<±1000 ppm from
center frequency
100 µs
Settling time for Large
Frequency Change (Out-
put Squelched during Fre-
quency Transition)
>±1000 ppm from
center frequency
——10ms
Total Stability* Frequency Stability Grade C –30 +30 ppm
Frequency Stability Grade B –50 +50 ppm
Frequency Stability Grade A –100 +100 ppm
Temperature Stability Frequency Stability Grade C –20 +20 ppm
Frequency Stability Grade B –25 +25 ppm
Frequency Stability Grade A –50 +50 ppm
Startup Time TSU Minimum VDD until output
frequency (FO) within specification
——10ms
Disable Time TDFO < 10 MHz 40 µs
FO10 MHz 5 µs
Enable Time TEFO < 10 MHz 60 µs
FO10 MHz 20 µs
*Note: Total stability includes initial accuracy, operating temperature, supply voltage change, load change, shock and
vibration (not under operation), and 10 years aging at 40 oC.
, . SILIEDN LABS
Si514
Rev. 1.2 5
Table 4. Output Clock Levels and Symmetry
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC
Parameter Symbol Test Condition Min Typ Max Units
CMOS Output Logic
High
VOH 0.85 x VDD ——V
CMOS Output Logic
Low
VOL 0.15 x VDD V
CMOS Output Logic
High Drive
IOH 3.3 V –8 mA
2.5 V –6 mA
1.8 V –4 mA
CMOS Output Logic
Low Drive
IOL 3.3 V 8 mA
2.5 V 6 mA
1.8 V 4 mA
CMOS Output
Rise/Fall Time
(20 to 80% VDD)
TR/TF0.1 to 125 MHz,
CL = 15 pF
—0.81.2ns
0.1 to 212.5 MHz,
CL = no load
—0.60.9ns
LVPECL/HCSL Out-
put Rise/Fall Time
(20 to 80% VDD)
TR/TF——565ps
LVDS Output Rise/Fall
Time (20 to 80% VDD)
TR/TF——800ps
LVPECL Output Com-
mon Mode
VOC 50 to VDD – 2 V, single-ended VDD
1.4 V
—V
LVPECL Output Swing VO50 to VDD – 2 V, single-ended 0.55 0.8 0.90 VPPSE
LVDS Output Common
Mode
VOC 100 line-line, 3.3/2.5 V 1.13 1.23 1.33 V
100 line-line, 1.8 V 0.83 0.92 1.00 V
LVDS Output Swing VOSingle-ended 100 differential
termination
0.25 0.35 0.45 VPPSE
HCSL Output
Common Mode
VOC 50 to ground 0.35 0.38 0.42 V
HCSL Output Swing VOSingle-ended 0.58 0.73 0.85 VPPSE
Duty Cycle DC 485052%
($9 SILICON LABS
Si514
6 Rev. 1.2
Table 5. Output Clock Jitter and Phase Noise (LVPECL)
VDD = 2.5 or 3.3 V ±10%, TA = –40 to +85 oC; Output Format = LVPECL
Parameter Symbol Test Condition Min Typ Max Units
Period Jitter (RMS) JPRMS 10 k samples11.3ps
Period Jitter (Pk-Pk) JPPKPK 10 k samples111ps
Phase Jitter (RMS) φJ 1.875 MHz to 20 MHz integration
bandwidth2 (brickwall)
0.31 0.5 ps
12 kHz to 20 MHz integration band-
width2
—0.81.0ps
Phase Noise,
156.25 MHz
φN 100 Hz –86 dBc/Hz
1 kHz –109 dBc/Hz
10 kHz –116 dBc/Hz
100 kHz –123 dBc/Hz
1 MHz –136 dBc/Hz
Additive RMS
Jitter Due to Power
Supply Noise3
JPSR 10 kHz sinusoidal noise 3.0 ps
100 kHz sinusoidal noise 3.5 ps
500 kHz sinusoidal noise 3.5 ps
1 MHz sinusoidal noise 3.5 ps
Spurious SPR LVPECL output, 156.25 MHz,
offset > 10 kHz
—–75—dBc
Notes:
1. Applies to output frequencies: 74.17582, 74.25, 75, 77.76, 100, 106.25, 125, 148.35165, 148.5, 150, 155.52, 156.25,
212.5, 250 MHz.
2. Applies to output frequencies: 100, 106.25, 125, 148.35165, 148.5, 150, 155.52, 156.25, 212.5 and 250 MHz.
3. 156.25 MHz. Increase in jitter on output clock due to sinewave noise added to VDD (2.5/3.3 V = 100 mVPP).
, . SILIEDN LABS
Si514
Rev. 1.2 7
Table 6. Output Clock Jitter and Phase Noise (LVDS)
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC; Output Format = LVDS
Parameter Symbol Test Condition Min Typ Max Unit
Period Jitter
(RMS)
JPRMS 10k samples1 ——2.1ps
Period Jitter
(Pk-Pk)
JPPKPK 10k samples1 ——18ps
Phase Jitter
(RMS)
φJ 1.875 MHz to 20 MHz integration
bandwidth2 (brickwall)
—0.250.55ps
12 kHz to 20 MHz integration band-
width2 (brickwall)
—0.81.0ps
Phase Noise,
156.25 MHz
φN 100 Hz 86 dBc/Hz
1 kHz –109 dBc/Hz
10 kHz –116 dBc/Hz
100 kHz –123 dBc/Hz
1 MHz –136 dBc/Hz
Spurious SPR LVPECL output, 156.25 MHz,
offset>10 kHz
—–75—dBc
Notes:
1. Applies to output frequencies: 74.17582, 74.25, 75, 77.76, 100, 106.25, 125, 148.35165, 148.5, 150, 155.52, 156.25,
212.5, 250 MHz.
2. Applies to output frequencies: 100, 106.25, 125, 148.35165, 148.5, 150, 155.52, 156.25, 212.5 and 250 MHz.
($9 SILICON LABS
Si514
8 Rev. 1.2
Table 7. Output Clock Jitter and Phase Noise (HCSL)
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC; Output Format = HCSL
Parameter Symbol Test Condition Min Typ Max Unit
Period Jitter
(RMS)
JPRMS 10k samples*——1.2ps
Period Jitter
(Pk-Pk)
JPPKPK 10k samples*——11ps
Phase Jitter
(RMS)
φJ 1.875 MHz to 20 MHz integration
bandwidth*(brickwall)
—0.250.30ps
12 kHz to 20 MHz integration band-
width* (brickwall)
—0.81.0ps
Phase Noise,
156.25 MHz
φN 100 Hz –90 dBc/Hz
1kHz 112 — dBc/Hz
10 kHz –120 dBc/Hz
100 kHz –127 dBc/Hz
1 MHz –140 dBc/Hz
Spurious SPR LVPECL output, 156.25 MHz,
offset>10 kHz
—–75—dBc
*Note: Applies to an output frequency of 100 MHz.
, . SILIEDN LABS
Si514
Rev. 1.2 9
Table 8. Output Clock Jitter and Phase Noise (CMOS, Dual CMOS)
VDD = 1.8 V ±5%, 2.5 or 3.3 V ±10%, TA = –40 to +85 oC; Output Format = CMOS, Dual CMOS
Parameter Symbol Test Condition Min Typ Max Unit
Phase Jitter
(RMS)
φJ 1.875 MHz to 20 MHz integration
bandwidth2 (brickwall)
—0.250.35ps
12 kHz to 20 MHz integration band-
width2 (brickwall)
—0.81.0ps
Phase Noise,
156.25 MHz
φN 100 Hz –86 dBc/Hz
1 kHz –108 dBc/Hz
10 kHz –115 dBc/Hz
100 kHz –123 dBc/Hz
1 MHz –136 dBc/Hz
Spurious SPR LVPECL output, 156.25 MHz,
offset>10 kHz
—–75—dBc
Notes:
1. Applies to output frequencies: 74.17582, 74.25, 75, 77.76, 100, 106.25, 125, 148.35165, 148.5, 150, 155.52, 156.25,
212.5 MHz.
2. Applies to output frequencies: 100, 106.25, 125, 148.35165, 148.5, 150, 155.52, 156.25, 212.5 MHz.
Table 9. Environmental Compliance and Package Information
Parameter Conditions/Test Method
Mechanical Shock MIL-STD-883, Method 2002
Mechanical Vibration MIL-STD-883, Method 2007
Solderability MIL-STD-883, Method 2003
Gross and Fine Leak MIL-STD-883, Method 1014
Resistance to Solder Heat MIL-STD-883, Method 2036
Contact Pads Gold over Nickel
($9 SILICON LABS
Si514
10 Rev. 1.2
Table 10. Thermal Characteristics
Parameter Symbol Test Condition Value Units
CLCC, Thermal Resistance Junction to Ambient*JA Still air 110 °C/W
2x5 x 3.2 mm, Thermal Resistance Junction to Ambient*JA Still air 164 °C/W
*Note: Applies to 5 x 7 and 3.2 x 5 mm packages.
Table 11. Absolute Maximum Ratings1
Parameter Symbol Rating Units
Maximum Operating Temperature TAMAX 85 oC
Storage Temperature TS–55 to +125 oC
Supply Voltage VDD –0.5 to +3.8 V
Input Voltage (any input pin) VI–0.5 to VDD + 0.3 V
ESD Sensitivity (HBM, per JESD22-A114) HBM 2 kV
Soldering Temperature (Pb-free profile)2TPEAK 260 oC
Soldering Temperature Time at TPEAK (Pb-free profile)2TP 20–40 sec
Notes:
1. Stresses beyond those listed in this table may cause permanent damage to the device. Functional operation or
specification compliance is not implied at these conditions. Exposure to maximum rating conditions for extended
periods may affect device reliability.
2. The device is compliant with JEDEC J-STD-020E.
Heating from the top onl will cause un—even healinq of component and can lead to part inteqrit lssues. ($9 SILIEDN LABS
Si514
Rev. 1.2 11
2. Solder Reflow and Rework Requirements for 2.5x3.2 mm Packages
Reflow of Silicon Labs' components should be done in a manner consistent with the IPC/JEDEC J-STD-20E
standard. The temperature of the package is not to exceed the classification Temperature provided in the standard.
The part should not be within -5°C of the classification or peak reflow temperature (TPEAK) for longer than 30
seconds. Key to maintaining the integrity of the component is providing uniform heating and cooling of the part
during reflow and rework. Uniform heating is achieved through having a preheat soak and controlling the
temperature ramps in the process. J-STD-20E provides minimum and maximum temperatures and times for the
preheat/Soak step that need to be followed, even for rework. The entire assembly area should be heated during
rework. Hot air should be flowed from both the bottom of the board and the top of the component. Heating from the
top only will cause un-even heating of component and can lead to part integrity issues. Temperature Ramp-up rate
are not to exceed 3°C/second. Temperature ramp-down rates from peak to final temperature are not to exceed
6°C/second. Time from 25°C to peak temperature is not to exceed 8 min for Pb-free solders.
Si514 r'D'W Fi d “ Frequency *’ PFD as; + + Fm" Oscillator _, t A 4 SOL . , . . . MilnflSVO] LP! [3.0] HS,D|V[9:D] LS,DIV[Z:0] SDA M7FVac[28‘0] LP2[3.U] IZC Control SILIEDN LABS
Si514
12 Rev. 1.2
3. Functional Description
The Si514 offers system designers a programmable, low jitter XO solution with exceptionally fine frequency tuning
resolution. To enable designers to take full advantage of this flexibility and performance, Silicon Laboratories
provides an easy-to-use evaluation kit and intuitive suite of Windows-based software utilities to simplify the Si514
programming process.
The Si5xx-PROG-EVB kit contains the Programmable Oscillator Software suite and an EVB Driver (USBXpress®)
for use with USB-equipped PCs. Go to
http://www.silabs.com/products/clocksoscillators/Pages/DevelopmentTools.aspx for more information.
Alternatively, “3.1. Programming a New Output Frequency” provides designers a detailed description, along with
examples, of the frequency programming requirements and process for designers who are interested in learning
more about the programming algorithms implemented within the Programmable Oscillator Software suite.
3.1. Programming a New Output Frequency
The output frequency (Fout) is determined by programming the feedback multiplier (M=M_Int.M_Frac), High-
Speed Divider (HS_DIV), and Low-Speed Divider (LS_DIV) according to the following formula:
Figure 1. Block Diagram of Si514
The value of the feedback multiplier M is adjustable in the following range:
65.04065041 M 78.17385866.
This keeps the VCO frequency within the range of 2080 MHz FVCO 2500 MHz, since the VCO frequency is the
product of the internal fixed-frequency crystal (FXO) and the high-resolution 29-bit fractional multiplier (M). This 29-
bit resolution of M allows the VCO frequency to have a frequency tuning resolution of 0.026 ppb.
The device comes from the factory with a pre-programmed center frequency within the range of
100 kHz  FOUT 250 MHz, as specified by the 6-digit code in the part number. (See section “7. Ordering
Information” for more information.) To change from the factory-programmed frequency to a different value, the user
must follow one of two algorithms based on the magnitude of the frequency change.
“Small Frequency Change.” To change the frequency by < ±1000 ppm, the user must keep the same center
frequency and only update the value of M. Refer to section "3.2. Programming a Small Frequency Change (sub
±1000 ppm)" on page 13.
“Large Frequency Change.” To change the frequency by ±1000 ppm, the user must change the center
frequency. This may require updates to the output dividers (HS_DIV and/or LS_DIV) and possibly the LP1 and
Fout
FXO M
HS_DIV LS_DIV
--------------------------------------------------
where FXO 31.98MHz=
=
, . SILIEDN LABS
Si514
Rev. 1.2 13
LP2 values, in addition to updating the value of M, which requires the VCO to be recalibrated. Refer to section
"3.3. Programming a Large Frequency Change (> ±1000 ppm)" on page 14. Figure 2 provides a graphic
depiction of the difference between small and large frequency changes.
Figure 2. Small vs. Large Frequency Change Illustration
3.2. Programming a Small Frequency Change (sub ±1000 ppm)
The value of the feedback multiplier, M is the only parameter that needs to be updated for output frequency
changes less than ±1000 ppm from the center frequency (recalibrating the VCO is NOT required). This enables
the output to remain continuous during the change. For example, the output frequency can be swept continuously
between 148.5 MHz and 148.352 MHz (i.e., –0.997 ppm) with no output discontinuities or glitches by changing M
in either multiple steps or in a single step. For small frequency changes, each update of M requires 100 µs to settle.
Note: It is not possible to implement a frequency change ±1000 ppm using multiple small frequency changes
without changing the center frequency and recalibrating the VCO.
Use the following procedure to make small frequency changes:
1. If the current value of M is already known, then skip to step 2; else, using the serial port, read the current M
value (Registers 5-9).
2. Calculate the new value of M as follows (all values are in decimal format):
a. Mcurrent = M_Int + M_Frac/229 (Eq 2.2)
b. Mnew = Mcurrent x Fout_new / Fout_current (Eq 2.3)
c. M_Intnew = INT[Mnew]* (Eq 2.4)
d. M_Fracnew = (Mnew – INT[Mnew]) x 229 (Eq 2.5)
*Where INT[n] rounds n down to the nearest integer (e.g., INT[3.9] = 3)
3. Using the
I
2
C
port, write the new value of M_Frac[23:0] (Not all registers need to be updated.)
(Registers: 5, 6, 7)
4. If necessary, write new value of M_Int[2:0] and M_Frac[28:24] register. (Register 8)
5. Write M_Int[8:3]. (Register 9) Frequency changes take effect when M_Int[8:3] is written.
Example 2.1:
An Si514 generating a 148.5 MHz clock must be reconfigured “on-the-fly” to generate a 148.352 MHz clock. This
represents a change of –0.996.633 ppm which is within the ±1000 ppm window.
1. Read the current value of M:
a. Register 5 = 0xD3 (M_Frac[7:0])
b. Register 6 = 0x65 (M_Frac[15:8])
c. Register 7 = 0x7C (M_Frac[23:16])
FVCO_MIN
(2080 MHz)
FVCO_MAX
(2500 MHz)
Range of small
frequency change
Programming a new center frequency requires a VCO
calibration and the output should be squelched
FCENTER F'CENTER
Small Frequency Change
Large Frequency Change
FCENTER
+1000 ppm
FCENTER
-1000 ppm
($9 SILICON LABS
Si514
14 Rev. 1.2
d. Register 8 = 0x49 (M_Int[2:0],M_Frac[28:24])
e. Register 9 = 0x09 (M_Int[8:3])
f. M_Int = 0b001001010 = 0x4A = 0d74
g. M_Frac = 0x097C65D3 = 159,147,475
h. M= M_Int + M_Frac/229 = 74 + 159,147,475/229 = 74.296435272321105
2. Calculate Mnew:
a. Mnew = 74.296435272321105 x 148.352/148.5 = 74.2223889933965
b. M_Intnew = 74 = 0x4A
c. M_Fracnew = 0.2223889933965 x 229 = 119,394,181 = 0x071DCF85
3. Write Mnew to Registers 5-7:
a. Register 5 = 0x85
b. Register 6 = 0xCF
c. Register 7 = 0x1D
4. Write Mnew to Register 8:
a. Register 8 = 0x47
5. Write Mnew to Register 9:
a. Register 9 = 0x09
3.3. Programming a Large Frequency Change (> ±1000 ppm)
Large frequency changes are those that vary the FVCO frequency by an amount greater than ±1000 ppm from an
operating FCENTER. Figure 2 illustrates the difference between large and small frequency changes. Changing from
FCENTER to F'
CENTER requires a calibration cycle that resets internal circuitry to establish F'CENTER as the new
operating center frequency. The below steps are recommended when performing large frequency changes:
1. Disable the output: Write OE register bit to a 0 (Register 132, bit2)
2. If using one of the standard frequencies listed in Table 12, then write the new LP1, LP2, M_Frac, M_Int,
HS_DIV and LS_DIV register values according to the table (be sure to write M_Int[8:3] (Register 9) after writing
to the M_Frac registers (Registers 5-8)). Skip to Step 9. If the desired frequency is not in the table, then follow
steps 4-8 below.
3. Determine the minimum value of LS_DIV (minimizing LS_DIV minimizes the number of dividers on the output
stage, thus minimizing jitter) according to the following formula:
a. LS_DIV = FVCO(MIN)/(FOUT x HS_DIV(MAX)) (Eq 2.6)
b. LS_DIV = 2080/(FOUT(MHz) x 1022) (Eq 2.7)
i. Since LS_DIV is restricted to: dividing by 1,2,4,8,16,32, choose the next largest value over the
result derived in Eq 2.7 (e.g., if result is 4.135, choose LS_DIV = 8)
4. Determine the minimum value for HS_DIV (this optimizes timing margins)
a. HS_DIV(MIN) = FVCO(MIN)/(FOUT x LS_DIV) (Eq 2.8)
b. HS_DIV(MIN) = 2080/(FOUT(MHz) x LS_DIV) (Eq 2.9)
i.HS_DIV(MIN) will be the next even number greater than or equal to the result derived in Eq 2.9
(keeping in the range of 10-1022)
Note: SPEED_GRADE_MIN (Reg 48) ≤ LS_DIV x HS_DIV ≤ SPEED_GRADE_MAX (Reg 49); If outside this range, the output
will be forced to the disabled state.
5. Determine a value for M according to the following formula (all values are in decimal format):
a. M = LS_DIV x HS_DIV x FOUT/FXO (Eq 2.10)
b. M = LS_DIV x HS_DIV x FOUT(MHz)/31.98 (Eq 2.11)
c. M_Int = INT[M] (Eq 2.12)
d. M_Frac = (M – INT[M]) x 229 (Eq 2.13)
, . SILIEDN LABS
Si514
Rev. 1.2 15
Table 12. Standard Frequency Table
DEC HEX
Fout
(MHz)
M M_INT M_FRAC HSDIV LSDIV LP1 LP2 M_INTX M_FRACX HSDIVX LSDIVX LP1_X LP2_X
0.100000 65.04065041 65 21824021 650 5 2 2 41 14D0215 28A 5 2 2
1.544000 65.08167605 65 43849494 674 1 2 2 41 29D1716 2A2 1 2 2
2.048000 65.06466542 65 34716981 1016 0 2 2 41 211BD35 3F8 0 2 2
4.096000 65.06466542 65 34716981 508 0 2 2 41 211BD35 1FC 0 2 2
4.915200 65.16712946 65 89726943 424 0 2 2 41 5591FDF 1A8 0 2 2
19.440000 65.65103189 65 349520087 108 0 2 3 41 14D540D7 6C 0 2 3
24.576000 66.08930582 66 47945695 86 0 2 3 42 2DB97DF 56 0 2 3
25.000000 65.66604128 65 357578187 84 0 2 3 41 155035CB 54 0 2 3
27.000000 65.85365854 65 458304437 78 0 2 3 41 1B512BB5 4E 0 2 3
38.880000 65.65103189 65 349520087 54 0 2 3 41 14D540D7 36 0 2 3
44.736000 67.14596623 67 78365022 48 0 2 3 43 4ABC15E 30 0 2 3
54.000000 67.54221388 67 291098862 40 0 2 3 43 1159D0EE 28 0 2 3
62.500000 66.44777986 66 240399983 34 0 2 3 42 E54366F 22 0 2 3
65.536000 65.57698562 65 309766794 32 0 2 3 41 1276AA8A 20 0 2 3
74.175824 69.58332458 69 313169998 30 0 3 3 45 12AA984E 1E 0 3 3
74.250000 69.65290807 69 350527350 30 0 3 3 45 14E49F76 1E 0 3 3
77.760000 68.08255159 68 44319550 28 0 3 3 44 2A4433E 1C 0 3 3
106.250000 66.44777986 66 240399983 20 0 2 3 42 E54366F 14 0 2 3
125.000000 70.3564728 70 191379875 18 0 3 3 46 B6839A3 12 0 3 3
148.351648 74.22221288 74 119299633 16 0 3 4 4A 71C5E31 10 0 3 4
148.500000 74.29643527 74 159147475 16 0 3 4 4A 97C65D3 10 0 3 4
150.000000 65.66604128 65 357578187 14 0 2 3 41 155035CB E 0 2 3
155.520000 68.08255159 68 44319550 14 0 3 3 44 2A4433E E 0 3 3
156.250000 68.40212633 68 215889929 14 0 3 3 44 CDE3809 E 0 3 3
212.500000 66.44777986 66 240399983 10 0 2 3 42 E54366F A 0 2 3
250.000000 78.17385866 78 93339658 10 0 4 4 4E 590400A A 0 4 4
($9 SILICON LABS
Si514
16 Rev. 1.2
6. Determine values for LP1 and LP2 according to Table 13:
7. Write new LP1, LP2, M_Frac, M_Int, HS_DIV and LS_DIV register values (be sure to write M_Int[8:3] (Register
9) after writing to the M_Frac registers (Registers 5-8)
8. Write FCAL (Register 132, bit 0) to a 1 (this bit auto-resets, so it will always read as 0).
9. Enable the output: Write OE register bit to a 1.
The Si514 does not automatically detect large frequency changes. The user needs to assert the FCAL register bit
to initiate the calibration cycle required to re-center the VCO around the new frequency. Large frequency changes
are discontinuous and output may skip to intermediate frequencies or generate glitches. Resetting the OE bit
before FCAL will prevent intermediate frequencies from appearing on the output while Si514 completes a
calibration cycle and settles to F'CENTER. Settling time for large frequency changes is 10 msec maximum.
Example 2.2:
The user has a part that is programmed with SPEED_GRADE_MIN = 20 and SPEED_GRADE_MAX = 250 that is
programmed from the factory for FOUT = 50 MHz and wants to change to an STS-1 rate of 51.84 MHz. This
represents a change of +36,800 ppm which exceeds ±1000 ppm and therefore requires a large frequency change
process.
1. Write Reg 132, bit 2 to a 0 to disable the output.
2. Since 51.84 MHz is not in Table 2.1, the divider parameters must be calculated.
3. Calculate LS_DIV by using Eq 2.7:
a. LS_DIV = 2080/(51.84 x 1022) = 0.039
b. Since 0.039 < 1, use a divide-by-one (bypass), therefore LS_DIV = 0
4. Calculate HS_DIV(MIN) by using Eq 2.9:
a. HS_DIV(MIN) = 2080/(51.84 x 1) = 40.123
b. Since 40.123 > 40, use HS_DIV(MIN) = 42 = 0x2A
5. From Eq 2.11:
a. M = 1 x 42 x 51.84/31.98 = 68.08255159474
b. M_Int = 68 = 0x44
c. M_Frac = 0.08255259474 x 229 = 44,320,087 = 0x2A44557
6. From Table 2.2:
a. LP1 = 3
b. LP2 = 3
Table 13. LP1, LP2 Values
Fvco_max Fvco_min M_max M_min LP1 LP2
2500000000.00000 2425467616.18572 78.173858662 75.843265046 4 4
2425467616.18572 2332545246.89005 75.843265046 72.937624981 3 4
2332545246.89005 2170155235.53450 72.937624981 67.859763463 3 3
2170155235.53450 2087014168.27005 67.859763463 65.259980246 2 3
2087014168.27005 2080000000.00000 65.259980246 65.040650407 2 2
, . SILIEDN LABS
Si514
Rev. 1.2 17
7. Write Registers 0, 5-11:
a. Register 0 = 0x33
b. Register 5 = 0x57 (M_Frac[7:0])
c. Register 6 = 0x45 (M_Frac[15:8])
d. Register 7 = 0xA4 (M_Frac[23:16])
e. Register 8 = 0x42 (M_Int[2:0],M_Frac[28:24])
f. Register 9 = 0x05 (M_Int[8:3])
g. Register 10 = 0x2A
h. Register 11 = 0x00
8. Calibrate the VCO by writing Register 132, bit 0 to a 1.
9. Enable the output by writing Register 132, bit 2 to a 1.
[15:8] = 0000000 00 ($9 SILICON LABS
Si514
18 Rev. 1.2
4. All-Digital PLL Applications
The Si514 uses a high resolution divider M that enables fine frequency adjustments with resolution better than
0.026 parts per billion. Fine frequency adjustments are useful when making frequency corrections that compensate
for changing ambient conditions, long term aging or when locking the Si514 to an input clock reference. Figure 3
shows a typical implementation using a system IC such as an FPGA to control the output of the Si514 in a phase-
locked application. Refer to “AN575: An Introduction to FPGA-Based ADPLLs” for more information.
Figure 3. All-Digital PLL Application Using Si514 with Dual CMOS Output
Since small frequency changes must be within ±1000 ppm of the center frequency, HS_DIV and LS_DIV remain
constant. The below expression can be used to calculate a new M2 divider value based on a desired output
frequency shift, where ∆FOUT is in ppm.
Some systems, particularly those that use feedback control, can simplify the computation by implementing an
approximate frequency change based on toggling a bit position or adding/subtracting a bit to the existing M_Frac
value. Since M ranges approximately ±10% between 65.04065041 and 78.17385866, the effect of changing
M_Frac by a single bit depends only slightly on the absolute value of M.
For M=71 near the midpoint of the range, toggling M_Frac[0] changes the output frequency by 0.026 ppb. Each
higher order bit doubles the influence such that toggling M_Frac[1] is 0.052 ppb, M_Frac[2] is 0.1 ppb, etc. Figure 4
shows this trend across multiple registers generalized to M_Frac[N]. Coarse changes greater than ±1.7 ppm are
possible but most applications require finer transitions. Toggling each bit involves incrementing or decrementing
the bit position. Writing M_Int[8:3] in register 9 completes the operation.
Figure 4. Output Frequency Change When Toggling M_Frac[N], M=71
I2C Control
Any Frequency
DSPLL
CLK_OUT
FB
Si514
FPGA
÷
I2C
Master
Command
Conversion
Loop
Filter
PD
÷SCL
SDA
Fin
M2M11FOUT 10 6
=
M_Int[8:0] = 000100111
M = 71.000000000000
M_Frac[28:0] = 00000000000000000000000000000
M_Frac[23:16] = 00000000
M_Frac[15:8] = 00000000
M_Frac[7:0] = 00000000
0.026ppb
6.7ppb
1.7ppm
, . SILIEDN LABS
Si514
Rev. 1.2 19
5. User Interface
5.1. Register Map
Table 14 displays the Si514 user register map. Registers not shown are reserved. Registers with reserved bits are
read-modify-write.
Table 14. User Register Map
Address Bit
76543210
0LP1[3:0] LP2[3:0]
5M_Frac [7:0]
6M_Frac [15:8]
7M_Frac [23:16]
8M_Int [2:0] M_Frac [28:24]
9M_Int [8:3]
10 HS_DIV [7:0]
11 LS_DIV [ 2:0] HS_DIV [9:8]
14 OE_STATE [1:0]
128 RST
132 OE FCAL
($9 SILICON LABS
Si514
20 Rev. 1.2
5.2. Register Detailed Description
Note: Registers not shown are reserved. Registers with reserved bits are read-modify-write.
Register 0.
Bit 76543210
Name LP1[3:0] LP2[3:0]
Type R/W R/W
Default Varies Varies
Bit Name Function
7:4 LP1[3:0] Sets loop compensation factor LP1. Value depends on VCO frequency.
3:0 LP2[3:0] Sets loop compensation factor LP2. Value depends on VCO frequency.
Register 5.
Bit 76543210
Name M_Frac[7:0]
Type R/W
Default Varies
Bit Name Function
7:0 M_Frac[7:0] Fractional part of feedback divider M that sets up the output frequency. Frequency
updates take effect when M_Int[8:3] is written.
Register 6.
Bit 76543210
Name M_Frac[15:8]
Type R/W
Default Varies
Bit Name Function
7:0 M_Frac[15:8] Fractional part of feedback divider M that sets up the output frequency. Frequency
updates take effect when M_Int[8:3] is written.
, . SILIEDN LABS
Si514
Rev. 1.2 21
Register 7.
Bit 76543210
Name M_Frac[23:16]
Type R/W
Default Varies
Bit Name Function
7:0 M_Frac[23:16] Fractional part of feedback divider M that sets up the output frequency. Frequency
updates take effect when M_Int[8:3] is written.
Register 8.
Bit 76543210
Name M_Int[2:0] M_Frac[28:24]
Type R/W R/W
Default Varies Varies
Bit Name Function
7:5 M_Int[2:0] Integer part of feedback divider M that sets the output frequency. Frequency updates
take effect when M_Int[8:3] is written.
4:0 M_Frac[28:24] Fractional part of feedback divider M that sets up the output frequency. Frequency
updates take effect when M_Int[8:3] is written.
($9 SILICON LABS
Si514
22 Rev. 1.2
Register 9.
Bit 76543210
Name M_Int[8:3]
Type R/W R/W R/W
Default Varies
Bit Name Function
7:6 Reserved
5:0 M_Int[8:3] Integer part of feedback divider M that sets the output frequency. Frequency updates
take effect when M_Int[8:3] is written.
Register 10.
Bit 76543210
Name HS_DIV[7:0]
Type R/W
Default Varies
Bit Name Function
7:0 HS_DIV[7:0] Integer divider that divides VCO frequency and provides output to LS_DIV. Follow the
large frequency change procedure when updating. The allowed values are even num-
bers in the range from 10 to 1022 (i.e., 10, 12, 14, 16, ...., 1022). The decimal value
represents the actual divide value (i.e. 12 means divide-by-12).
, . SILIEDN LABS
Si514
Rev. 1.2 23
Register 11.
Bit 76543210
Name LS_DIV[2:0] HS_DIV[9:8]
Type R/W R/W R/W R/W R/W
Default Varies Varies
Bit Name Function
7 Reserved
6:4 LS_DIV[2:0] Last output divider stage. Used during large frequency changes. To update, follow
large frequency change procedure. LS_DIV value updates asynchronously.
000: divide-by-1
001: divide-by-2
010: divide-by-4
011: divide-by-8
100: divide-by-16
101: divide-by-32
All others reserved.
3:2 Reserved
1:0 HS_DIV[9:8] Integer divider that divides VCO frequency and provides output to LS-DIV. Follow the
large frequency change procedure when updating. The allowed values are even num-
bers in the range from 10 to 1022 (i.e., 10, 12, 14, 16, ..., 1022). The decimal value
represents the actual divide value (i.e., 12 means divide-by-12).
Register 14.
Bit 76543210
Name OE_STATE[1:0]
Type R/W R/W R/W R/W R/W R/W R/W
Default 0 0
Bit Name Function
7:6 Reserved
5:4 OE_STATE[1:0] Sets logic state of output when output disabled.
00: high impedance
10: logic low when output disabled
01: logic high when output disabled
11: reserved
3:0 Reserved
($9 SILICON LABS
Si514
24 Rev. 1.2
Register 128.
Bit 76543210
Name RST
Type R/WR/WR/WR/WR/WR/WR/WR/W
Default 0
Bit Name Function
7RSTGlobal Reset.
Resets all register values to default values. Self-clearing.
6:0 Reserved
Register 132.
Bit 76543210
Name OE FCAL
Type R/W R/W R/W R/W R/W R/W R/W R/W
Default 1 0
Bit Name Function
7:3 Reserved
2OEOutput Enable.
OE can stop in high, low or high impedance state.
1: Output driver enabled.
0: Output driver powered down. OE_STATE register determines output state when dis-
abled.
1 Reserved
0 FCAL Initiates frequency calibration cycle. Necessary when making large frequency
changes. Frequency calibration cycle takes 10 msec maximum. To prevent intermedi-
ate frequencies on the output, set disable output using OE register. Self-clearing.
, . SILIEDN LABS
Si514
Rev. 1.2 25
5.3. I2C Interface
Configuration and operation of the Si514 is controlled by reading and writing to the RAM space using the
I
2
C
interface. The device operates in slave mode with 7-bit addressing and can operate in Standard-Mode (100 kbps)
or Fast-Mode (400 kbps). Burst data transfer with auto address increments are also supported.
The
I
2
C
bus consists of a bidirectional serial data line (SDA) and a serial clock input (SCL). Both the SDA and SCL
pins must be connected to the VDD supply via an external pull-up as recommended by the
I
2
C
specification. The
Si514 7-bit
I
2
C
slave address is user-customized during the part number configuration process. See "6. Pin
Descriptions" on page 27 for more details.
Data is transferred MSB first in 8-bit words as specified by the
I
2
C
specification. A write command consists of a 7-
bit device (slave) address + a write bit, an 8-bit register address, and 8 bits of data as shown in Figure 5.
A write burst operation is also shown where every additional data word is written using an auto-incremented
address.
Figure 5. I2C Write Operation
A read operation is performed in two stages. A data write is used to set the register address, then a data read is
performed to retrieve the data from the set address. A read burst operation is also supported. This is shown in
Figure 6.
1 – Read
0 – Write
A – Acknowledge (SDA LOW)
N – Not Acknowledge (SDA HIGH)
S – START condition
P – STOP condition
From slave to master
From master to slave
Write Operation – Single Byte
S 0 A Reg Addr [7:0]Slv Addr [6:0] AData [7:0] PA
Write Operation - Burst (Auto Address Increment)
Reg Addr +1
S 0 A Reg Addr [7:0]Slv Addr [6:0] AData [7:0] AData [7:0] PA
DD ($9 SILICON LABS
Si514
26 Rev. 1.2
Figure 6. I2C Read Operation
The timing specifications and timing diagram for the
I
2
C
bus is compatible with the
I
2
C
-Bus standard. SDA timeout
is supported for compatibility with SMBus interfaces.
The
I
2
C
bus can be operated at a bus voltage of 1.71 to 3.63 V and is 3.3 V tolerant.
1 – Read
0 – Write
A – Acknowledge (SDA LOW)
N – Not Acknowledge (SDA HIGH)
S – START condition
P – STOP condition
From slave to master
From master to slave
Read Operation – Single Byte
S 0 A Reg Addr [7:0]Slv Addr [6:0] A P
Read Operation - Burst (Auto Address Increment)
Reg Addr +1
S 1 ASlv Addr [6:0] Data [7:0] PN
S 0 A Reg Addr [7:0]Slv Addr [6:0] A P
S 1 ASlv Addr [6:0] Data [7:0] A PNData [7:0]
SILIEDN LABS
Si514
Rev. 1.2 27
6. Pin Descriptions
6.1. Dual CMOS (1:2 Fanout Buffer)
Dual CMOS output format ordering options support either complementary or in-phase output signals. This feature
enables replacement of multiple XOs with a single Si514 device.
Figure 7. Integrated 1:2 CMOS Buffer Supports Complementary or In-Phase Outputs
Table 15. Si514 Pin Descriptions
Pin Name Function
1SDA I2C Serial Data.
2SCL I2C Serial Clock.
3GND Electrical and Case Ground.
4CLK+ Clock Output.
5CLK- Complementary clock output (LVPECL, LVDS, HCSL, and
Complementary dual CMOS formats).
Clock output for in-phase dual CMOS format.
No connect (N/C) for single-ended CMOS format.
6 VDD Power Supply Voltage.
1
2
3
6
5
4GND
SCL
VDD
CLK+
CLK–
SDA
~
~
Complementary
Outputs
In-Phase
Outputs
FT? wwwsi‘abs cnmNCXOPanNumher ($9 SILICON LABS
Si514
28 Rev. 1.2
7. Ordering Information
The Si514 supports a wide variety of options including startup frequency, stability, output format, and VDD. Specific
device configurations are programmed into the Si514 at time of shipment. Configurations can be specified using
the Part Number Configuration chart below. Silicon Labs provides a web browser-based part number configuration
utility to simplify this process. To access this tool refer to www.silabs.com/oscillators and click “Customize” in the
product table. The Si514 XO series is supplied in industry-standard, RoHS-compliant, 2.5 x 3.2 mm, 3.2 x 5.0 mm,
and 5 x 7 mm packages. Tape and reel packaging is an ordering option.
Figure 8. Part Number Convention
Example orderable part number: 514ECB000107AAG supports 2.5 V LVPECL, ±30 ppm total stability, user
programmable output frequency range from 100 kHz to 170 MHz, 5x7 mm package and –40 to 85 °C temperature
range. The frequency code designates 10 MHz startup with I2C address of 0x55. Refer to www.silabs.com/VCXO
lookup to look up the attributes of any Silicon Labs orderable XO/VCXO part number.
Note: CMOS and Dual CMOS maximum frequency is 212.5 MHz.
XX514 X XXXXXXX
3rd Option Code:
Frequency Grade
1st Option Code:
Output Format
2nd Option Code:
Frequency Stability
Total Temperature
A ±100ppm ±50ppm
B ±50ppm ±25ppm
C ±30ppm ±20ppm
Package Option
Dimensions
A 5 x 7 mm
B 3.2 x 5 mm
VDD Output Format
A 3.3V LVPECL
B3.3V LVDS
C3.3V CMOS
D 3.3V HCSL
E 2.5V LVPECL
F2.5V LVDS
G2.5V CMOS
H 2.5V HCSL
J1.8V LVDS
K1.8V CMOS
L 1.8V HCSL
M 3.3V Dual CMOS (In-phase)
N 3.3V Dual CMOS (Complementary)
P 2.5V Dual CMOS (In-phase)
Q 2.5V Dual CMOS (Complementary)
R 1.8V Dual CMOS (In-phase)
S 1.8V Dual CMOS (Complementary)
Series Output Format Package
514 LVPECL, LVDS, HCSL,
CMOS, Dual CMOS 6-pin
Code Description
xxxxxx
The Si514 supports a user-defined start-up
frequency which must be in the same range as
specified by the Frequency Grade code. A
user-defined, 7-bit I2C address is supported.
Each unique start-up frequency/I2C address
combination is assigned a 6-digit code by:
www.silabs.com/VCXOPartNumber.
6-digit Frequency and Default I2C Address Code
AGR
A = Revision: A
G = Temp Range: -40°C to 85°C
R = Tape & Reel; Blank = &RLO7DSH
CMOS (MHz) LVPECL, LVDS, HCSL (MHz)
A 0.1 to 212.5 0.1 to 250
B 0.1 to 170 0.1 to 170
C 0.1 to 125 0.1 to 125
& [mm
m 1 mm mm mm\ l—I—mm c A 7' mx c \ S EAYING PLANE , . SILIEDN LABS
Si514
Rev. 1.2 29
8. Package Outline Diagram: 5 x 7 mm, 6-pin
Figure 9 illustrates the 5 x 7 mm, 6-pin package details for the Si514. Table 16 lists the values for the dimensions
shown in the illustration.
Figure 9. Si514 Outline Diagram
Table 16. Package Diagram Dimensions (mm)
Dimension Min Nom Max
A 1.50 1.65 1.80
b 1.30 1.40 1.50
c 0.50 0.60 0.70
D 5.00 BSC
D1 4.30 4.40 4.50
e 2.54 BSC
E 7.00 BSC
E1 6.10 6.20 6.30
H 0.55 0.65 0.75
L 1.17 1.27 1.37
L1 0.05 0.10 0.15
p1.802.60
R0.70 REF
aaa 0.15
bbb 0.15
ccc 0.10
ddd 0.10
eee 0.05
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
($9 SILICON LABS
Si514
30 Rev. 1.2
9. PCB Land Pattern: 5 x 7 mm, 6-pin
Figure 10 illustrates the 5 x 7 mm, 6-pin PCB land pattern for the Si514. Table 17 lists the values for the
dimensions shown in the illustration.
Figure 10. Si514 PCB Land Pattern
Table 17. PCB Land Pattern Dimensions (mm)
Dimension (mm)
C1 4.20
E2.54
X1 1.55
Y1 1.95
Notes:
General
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing is per the ANSI Y14.5M-1994 specification.
3. This Land Pattern Design is based on the IPC-7351 guidelines.
4. All dimensions shown are at Maximum Material Condition (MMC). Least
Material Condition (LMC) is calculated based on a Fabrication Allowance of
0.05 mm.
Solder Mask Design
5. All metal pads are to be non-solder mask defined (NSMD). Clearance
between the solder mask and the metal pad is to be 60 µm minimum, all the
way around the pad.
Stencil Design
6. A stainless steel, laser-cut and electro-polished stencil with trapezoidal walls
should be used to assure good solder paste release.
7. The stencil thickness should be 0.125 mm (5 mils).
8. The ratio of stencil aperture to land pad size should be 1:1.
Card Assembly
9. A No-Clean, Type-3 solder paste is recommended.
10. The recommended card reflow profile is per the JEDEC/IPC J-STD-020
specification for Small Body Components.
1x ‘—‘ A We CA WW’ [E] 17* +i’5 E1 ex c I 4 J HEW? a m ax H IR W L SEATING PLANE fl, , . SILIEDN LABS
Si514
Rev. 1.2 31
10. Package Outline Diagram: 3.2 x 5.0 mm, 6-pin
Figure illustrates the 3.2 x 5 mm package details for the Si514. Table 18 lists the values for the dimensions shown
in the illustration.
Figure 11. Si514 Outline Diagram
Table 18. Package Diagram Dimensions (mm)
Dimension Min Nom Max
A1.061.171.33
b0.540.640.74
c0.350.450.55
D 3.20 BSC
D1 2.55 2.60 2.65
e 1.27 BSC
E 5.00 BSC
E1 4.35 4.40 4.45
H0.450.550.65
L0.800.901.00
L1 0.05 0.10 0.15
p1.171.271.37
R0.32 REF
aaa 0.15
bbb 0.15
ccc 0.10
ddd 0.10
eee 0.05
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
($9 SILICON LABS
Si514
32 Rev. 1.2
11. PCB Land Pattern: 3.2 x 5.0 mm, 6-pin
Figure 12 illustrates the 3.2 x 5.0 mm PCB land pattern for the Si514. Table 19 lists the values for the dimensions
shown in the illustration.
Figure 12. Si514 Recommended PCB Land Pattern
Table 19. PCB Land Pattern Dimensions (mm)
Dimension (mm)
C1 2.60
E1.27
X1 0.80
Y1 1.70
Notes:
General
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing is per the ANSI Y14.5M-1994 specification.
3. This Land Pattern Design is based on the IPC-7351 guidelines.
4. All dimensions shown are at Maximum Material Condition (MMC). Least Material
Condition (LMC) is calculated based on a Fabrication Allowance of 0.05 mm.
Solder Mask Design
5. All metal pads are to be non-solder mask defined (NSMD). Clearance between the
solder mask and the metal pad is to be 60 µm minimum, all the way around the
pad.
Stencil Design
6. A stainless steel, laser-cut and electro-polished stencil with trapezoidal walls
should be used to assure good solder paste release.
7. The stencil thickness should be 0.125 mm (5 mils).
8. The ratio of stencil aperture to land pad size should be 1:1.
Card Assembly
9. A No-Clean, Type-3 solder paste is recommended.
10. The recommended card reflow profile is per the JEDEC/IPC J-STD-020
specification for Small Body Components.
mm mmm mun mm \ E] (A2) —_(Av) —sx L GDIOCAB 1 mm cumin INDEX m _/ E (sanmvliw) -—1[ same mu: SILIEDN LABS
Si514
Rev. 1.2 33
12. Package Outline Diagram: 2.5 x 3.2 mm, 6-pin
Figure 13 illustrates the package details for the 2.5 x 3.2 mm Si514. Table 20 lists the values for the dimensions
shown in the illustration.
Figure 13. Si514 Outline Diagram
($9 SILICON LABS
Si514
34 Rev. 1.2
Table 20. Package Diagram Dimensions (mm)
Dimension Min Nom Max
A— — 1.1
A1 0.26 REF
A2 0.7 REF
W0.65 0.7 0.75
D 3.20 BSC
e 1.25 BSC
E 2.50 BSC
M 0.30 BSC
L 0.45 0.5 0.55
D1 2.5 BSC
E1 1.65 BSC
SE 0.825 BSC
aaa 0.1
bbb 0.2
ddd 0.08
Notes:
1. All dimensions shown are in millimeters (mm) unless otherwise noted.
2. Dimensioning and Tolerancing per ANSI Y14.5M-1994.
C1 X1 Dimension , . SILIEDN LABS
Si514
Rev. 1.2 35
13. PCB Land Pattern: 2.5 x 3.2 mm, 6-pin
Figure 14 illustrates the 2.5 x 3.2 mm PCB land pattern for the Si514. Table 21 lists the values for the dimensions
shown in the illustration.
Figure 14. Si514 Recommended PCB Land Pattern
Table 21. PCB Land Pattern Dimensions (mm)
Dimension (mm)
C1 1.9
E2.50
X1 0.70
Y1 1.05
Notes:
General
3. All dimensions shown are at Maximum Material Condition (MMC). Least Material
Condition (LMC) is calculated based on a Fabrication Allowance of 0.05 mm.
4. This Land Pattern Design is based on the IPC-7351 guidelines.
Solder Mask Design
5. All metal pads are to be non-solder mask defined (NSMD). Clearance between the
solder mask and the metal pad is to be 60 µm minimum, all the way around the pad.
Stencil Design
6. A stainless steel, laser-cut and electro-polished stencil with trapezoidal walls should be
used to assure good solder paste release.
7. The stencil thickness should be 0.125 mm (5 mils).
8. The ratio of stencil aperture to land pad size should be 1:1 for all perimeter pins.
Card Assembly
9. A No-Clean, Type-3 solder paste is recommended.
10. The recommended card reflow profile is per the JEDEC/IPC J-STD-020 specification
for Small Body Components.
($9 SILICON LABS
Si514
36 Rev. 1.2
14. Top Marking
Use the part number configuration utility located at: www.silabs.com/VCXOpartnumber to cross-reference the mark
code to a specific device configuration.
14.1. Si514 Top Marking
14.2. Top Marking Explanation
Mark Method: Laser
Line 1 Marking: 4 = Si514
CCCCC = Mark Code
4CCCCC
Line 2 Marking: TTTTTT = Assembly Manufacturing Code TTTTTT
Line 3 Marking: Pin 1 indicator. Circle with 0.5 mm diameter;
left-justified
YY = Year.
WW = Work week.
Characters correspond to the year and
work week of package assembly.
YYWW
4CCCCC
TTTTTT
YYWW
, . SILIEDN LABS
Si514
Rev. 1.2 37
REVISION HISTORY
Revision 1.2
June, 2018
Changed “Trays” to “Coil Tape” in Ordering Guide.
Revision 1.1
December, 2017
Added new 2.5 x 3.2 mm package.
Revision 1.0
Updated Table 1 on page 3.
Updates to supply current typical and maximum values for CMOS, LVDS, LVPECL and HCSL.
CMOS frequency test condition corrected to 100 MHz.
Updates to OE VIH minimum and VIL maximum values.
Updated Table 2 on page 3.
Dual CMOS nominal frequency maximum added.
Total stability footnotes clarified for 10 year aging at 40 °C.
Disable time maximum values updated.
Enable time parameter added.
Updated Table 3 on page 4.
CMOS output rise / fall time typical and maximum values updated.
LVPECL/HCSL output rise / fall time maximum value updated.
LVPECL output swing maximum value updated.
LVDS output common mode typical and maximum values updated.
HCSL output swing maximum value updated.
Duty cycle minimum and maximum values tightened to 48/52%.
Updated Table 5 on page 6.
Phase jitter test condition and maximum value updated.
Phase noise typical values updated.
Additive RMS jitter due to external power supply noise typical values updated.
Footnote 3 updated limiting the VDD to 2.5/3.3V
Added Tables 6, 7, 8 for LVDS, HCSL, CMOS, and Dual CMOS operations.
Moved Absolute Maximum Ratings table.
Added note to Figure 8 clarifying CMOS and Dual CMOS maximum frequency.
Updated Figure 9 outline diagram to correct pinout.
Updated “14. Top Marking” section and moved to page 36.
u.....-,.,1113: 7 , g1} , CluckBmlnlm I’m Wizavd SILIcuI lAIS ‘ We Mnke. ‘ ‘ » SILICON LABS
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
ClockBuilder Pro
One-click access to Timing tools,
documentation, software, source
code libraries & more. Available for
Windows and iOS (CBGo only).
www.silabs.com/CBPro
Timing Portfolio
www.silabs.com/timing
SW/HW
www.silabs.com/CBPro
Quality
www.silabs.com/quality
Support and Community
community.silabs.com
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes
without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included
information. Silicon Labs shall have no liability for the consequences of use of the information supplied herein. This document does not imply or express copyright licenses granted
hereunder to design or fabricate any integrated circuits. The products are not designed or authorized to be used within any Life Support System without the specific written consent of
Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected to result in significant
personal injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no circumstances be used in weapons of mass
destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, Clockbuilder®, CMEMS®, DSPLL®, EFM®,
EFM32®, EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, ISOmodem®, Micrium, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress®, Zentri, Z-Wave, and others are trademarks or
registered trademarks of Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings. Keil is a registered trademark of ARM Limited.
All other products or brand names mentioned herein are trademarks of their respective holders.