Datenblatt für LFXTAL003181Bulk von IQD Frequency Products

IQD Quartz Crystal Spec ation Pan N0. + Packaging: LFXTAL003181Bqu Custnmsr Part: Description - Industry standard SMD crystal Reslstance welded. hermetically sealed in an inert atmosphere glass to metal seals on leads Lead wires are mounted onto a plastic lormer to create a gull wing rnount . Model I Model Issue number Frequency Par-meters - Frequency - FrequencyToleranoe - ToleranceCondition . Frequency Stability - Operating Temperature Range - Overtone Order . Ageing Electrical Parlmlurs Load Capacitance (CL) snunt Capacitance (CO) - DriveLevel - ESR HC49I4HSMX 17 20.0MHz 130.00ppm @ 25°C 12°C 150.00ppm .10 00 to so 00°C Fundamental :Sppm typ per year @ 2550 16.00pF 7pF max suuuw max 40.00:) max I Shock: Balm/52, Ems. 3 times ln each of 3 mutually perpendicular planes . Vibration. ionaon. 0.75mrn amplitude. eon—5oon. 98.1m/s’. 30mins in a mutually perpendicular planes . Storage Temperature Range: .55 to 125% . Roi-is Terminations . RoHS Reilow Temp Compliance - RoHS Status (2015/863/EU) . REACh Status - MSL Rating (JDEC-STD-DSS) Packaging net I Pack Style: Bulk Pack Slze: 100 260% max (or 105 max Compliant Compliant Not Applicable Loose in bulk pack - Alternative packing option available 6’% 48%,, _ Outline (min) it 4m ‘10} max" amax 0,; gm” Q tainax _ SolderPad Laywl F 4 iso us:%49max E -izo A 0 Underslde View L—J Typical Frequency vs Temperature Curves ‘25 Milo lnnriil ,50 720 ‘25 an .i n Temperature cc) Sales office Contact Details: UK, +44 (0)1450 270200 Germany, 0800 1808 443 France 0800 901 383 USA. +1,760.318,2824 Email. inlo@iqdlrequericypmducts.com Web, wwwiodireouencyproouctscorn Printed on 14 May 21 23 46 usmg Pan Data Sheet V1 0018 Page t 0H
Part No. + Packaging: LFXTAL003181Bulk
Quartz Crystal Specification
Customer Part:
Outline (mm)
Typical Frequency vs Temperature Curves
Description
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere,
glass to metal seals on leads
Lead wires are mounted onto a plastic former to create a gull
wing mount
HC49/4HSMX
Model
Model Issue number 17
Frequency Parameters
Frequency 20.0MHz
Frequency Tolerance ±30.00ppm
@ 25°C ±2°CTolerance Condition
Frequency Stability ±50.00ppm
-10.00 to 60.00°C
Operating Temperature Range
Fundamental
Overtone Order
Ageing ±5ppm typ per year @ 25°C
Electrical Parameters
Load Capacitance (CL) 16.00pF
Shunt Capacitance (C0) 7pF max
Drive Level 500µW max
40.00 max
ESR
Environmental Parameters
Shock: 981m/s², 6ms, 3 times in each of 3 mutually
perpendicular planes
Vibration: 10Hz-60Hz, 0.75mm amplitude, 60Hz-500Hz,
98.1m/s², 30mins in 3 mutually perpendicular planes
Storage Temperature Range: -55 to 125°C
RoHS Terminations
RoHS Reflow Temp 260°C max for 10s max
Compliance
Compliant
RoHS Status (2015/863/EU)
Compliant
REACh Status
MSL Rating (JDEC-STD-033): Not Applicable
Packaging Details
Loose in bulk pack
Pack Style: Bulk
Pack Size: 100
Alternative packing option available
Sales Office Contact Details:
USA: +1.760.318.2824
France: 0800 901 383
UK: +44 (0)1460 270200
Germany: 0800 1808 443
Email: info@iqdfrequencyproducts.com
Web: www.iqdfrequencyproducts.com
Printed on 14 May 21 23:46 using Part Data Sheet V1.0018 Page 1 of 1