Datenblatt für T540, T541 Series von KEMET

E‘ectromc Components KEIl/IEI' CHARGED.‘ KOCAP_
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Approved for DLA Drawing 04051/04052
B, C, and D failure rates available
• 100% accelerated steady state aging
High frequency capacitance retention
Improved humidity capability 85°C/85% RH, 1.0 VR (in black color epoxy) available
• VerylowESRvaluesdownto5mΩ
• Surge current testing options
• Volumetricallyefficient
EIA standard case sizes
KEMET's KO-CAP Reliability Assessment method
Overview
The KEMET Organic Capacitor (KO-CAP) is a solid
electrolytic capacitor with a conductive polymer cathode
capable of delivering very low ESR and improved
capacitance retention at high frequencies. KO-CAP
combines the low ESR of multilayer ceramic, the high
capacitance of aluminum electrolytic, and the volumetric
efficiencyoftantalumintoasinglesurfacemountpackage.
Unlike liquid electrolyte-based capacitors, KO-CAP
has a very long operational life and high ripple current
capabilities.
The COTS Polymer Electrolytic offers the same
performance advantages as other KO-CAP series with
screening options associated with high reliability (Hi-Rel)
applications. These Commerical-Off-The-Shelf (COTS)
grade components offer several surge current screening
options. The recommended application derating for
these capacitors is 10 – 20%, rendering them suitable for
application voltages from 2.5 to 63 VDC.
Thesearethefirstpolymerelectrolyticcapacitorsavailable
withfailurerateoptionsasdefinedbyKEMET'sKO-CAP
Reliability Assessment method. This method utilizes
accelerated conditions (voltage and temperature) applied to
board-mounted samples to assess long term device reliability.
The failure rates available are B (0.1% per 1,000 hours), C
(0.01% per 1,000 hours), and D (0.001% per 1,000 hours).
The KO-CAP Reliability Assessment method was developed
as a result of over 10 years of research and is described in
numerous papers available on www.kemet.com
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for
High Reliability Applications, 2.5 – 63 VDC
Electmmc Compancnts KEIVIEI' EHARGED! Rated Vnhage (vac) 65 = 4 cy 15°C“ 66 =10 cycles at 25°C 15°Cbk~k 67 = 10cyc|e 755°C +0"C/ +85"C :S’C 85 = 4 cycl 25"C 25“: Improved capability as = 10 cyc 25"C 25“: Improved capability 87:10 cycles a *55"C NFC/*5 and +85"C 25" and Improved humidIty capability
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
2
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Applications
Typicalapplicationsincludedecoupling,filteringandhold-upindefenseandaerospaceapplicationsthatrequirelowESRor
a benign failure mode.
When extreme temperatures and humidity are taken into account, polymer capacitors offer a number of advantages over
other types of capacitors. KEMET continues to investigate the behavior of polymer capacitors in extreme conditions. If
youhavequestionsaboutusingthesecapacitorsinaspecificenvironmentorapplication,wesuggestyoucontactyour
local KEMET representative or Field Application Engineer. You may also refer to “Considerations for Polymer Capacitors in
Extreme Environments” located at www.kemet.com/ExtremePolymerPaper.
Environmental Compliance
RoHS Compliant (6/6) according to Directive 2002/95/EC when ordered with 100% Sn solder. Halogen Free.
K-SIM
Foradetailedanalysisofspecificpartnumbers,pleasevisitksim.kemet.comtoaccessKEMET'sK-SIMsoftware.KEMET
K-SIM is designed to simulate behavior of components with respect to frequency, ambient temperature, and DC bias levels.
Ordering Information
T541 D157 M10 AH65 10
Capacitor
Class Series Case
Size
Capacitance
Code (pF)
Capacitance
Tolerance
Rated
Voltage
(VDC)
Failure Rate/
Design
Termination
Finish Surge Option ESR Packaging
(C-Spec)
T =
Tantalum
540 =
Polymer
COTS
541 =
Polymer
COTS
Multiple
Anode
A,
B,
C,
D,
O,
X,
Y
First two digits
represent
significant
figures.Third
digitspecifies
number of
zeros.
K = ± 10%
M = ±20%
2R5 = 2.5
003 = 3
004 = 4
006 = 6.3
010 = 10
016 = 16
020= 20
025 = 25
035 = 35
050 = 50
063 = 63
A = N/A
B* = 0.1%/KHrs
C* = 0.01%/KHrs
D*= 0.001%/KHrs
H = Standard
solder coated
(SnPb 5%
Pb minimum)
T = 100%
Matte Tin
(Sn)-plated
65 = 4 cycles at 25°C
±5°C**
66 = 10 cycles at 25°C
±5°C***
67 = 10 cycles at
-55°C +0°C/-5°C and
+85°C ±5°C***
85 = 4 cycles at
25°C ±5°C ** and
improved humidity
capability
86 = 10 cycles at
25°C ±5°C*** and
improved humidity
capability
87= 10 cycles at
55°C+0°C/5°C
and +85°C ±5°C***
and improved
humidity capability
05 = ESR -
High
10 = ESR -
Standard
20 = ESR -
Low
30* = ESR
- Ultra Low
ESR
Blank = 7"
Reel
7280 = 13"
Reel
7610 = Bulk
Bag
7640 = Bulk
plastic box
WAFL =
Waffle
Pack
* Select part numbers,
** Before voltage aging,
*** After voltage aging
ammmc compmm KEIVIEI' EHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
3
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Ordering Information – DLA Drawing
04052- 002 A
Drawing Number Dash Number Surge Current Option
04052
04051
See Part Number List Blank = 4 cycles +25°C ±5°C
Before Voltage Aging
A = 10 cycles +25°C ±5°C
After Voltage Aging
B=10cycles−55°C
+0°C/−5°Cand+85°C±5°C
After Voltage Aging
Performance Characteristics
Item Performance Characteristics
Operating Temperature −55°Cto125°C*
Rated Capacitance Range 4.7 – 1,500 µF at 120 Hz/25°C
Capacitance Tolerance K Tolerance (10%), M Tolerance (20%)
Rated Voltage Range 2.5 – 63 V
DF (120 Hz) ≤10%
ESR (100 kHz) RefertoPartNumberElectricalSpecificationTable
Leakage Current ≤0.1CV(µA)atratedvoltageafter5minutes
* KEMET’s Polymer COTS (T540/T541 Series) capacitors are rated for operation between −55°C and +125°C. Parametric electrical performance remains
within stated specification limits after 1,000 hours of continuous operation and/or storage at +125°C. Long-term duty cycles or storage at or above
+125°C may result in an increase in ESR performance outside of the stated specification limits.
ammmc compmm KEIVIEI' crummy:
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
4
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Qualification
Test Condition Characteristics
Endurance 105°C at rated voltage, 2,000 hours
125°C at 2/3 rated voltage, 2,000 hours
ΔC/C Within−20/+10%ofinitialvalue
DF ≤initiallimit
DCL ** 1.25 x IL at 125°C
ESR 2 x IL (105°C); 5 x IL (125°C)
Storage Life 125°C at 0 volts, 2,000 hours
ΔC/C Within−20/+10%ofinitialvalue
DF Within initial limits
DCL ** Within 2.0 x initial limit
ESR Within 5.0 x initial limit
Humidity
60°C, 90% RH, 500 hours, rated voltage
60°C, 90% RH, 500 hours, no load
85°C, 85% RH, 1,000 hours, rated voltage ***
ΔC/C Within−5%/+35%ofinitialvalue
DF ≤initiallimit
Within 1.5 x IL ***
DCL Within 3.0 x initial limit
Temperature Stability
Extreme temperature exposure at a
succession of continuous steps at +25°C,
−55°C,+25°C,+85°C,+125°C,+25°C
+25°C −5C +85°C (1) +125°C (2)
ΔC/C ±5% ±10% ±20% ±30%
DF IL IL 1.2 x IL 1.5 x IL
DCL IL N/A 10 x IL 10 x IL
Surge Voltage 105°C,1.32xratedvoltage,33Ωresistance,
1,000 cycles
ΔC/C Within−20/+5%ofinitialvalue
DF Within initial limits
DCL Within initial limits
ESR Within initial limits
Mechanical Shock/
Vibration
Mil-Std-202, Method 213, Condition I, 100 G peak
Mil-Std-202, Method 204, Condition D, 10 Hz to 2,000
Hz, 20 G peak
ΔC/C Within ±10% of initial value
DF Within initial limits
DCL Within initial limits
Additional qualifcation
testing per
MIL-PRF-55365/8
Please contact KEMET for more information
*IL = Initial limit
** The test voltage shall be maintained during the cool down from elevated test temperature to +25°C. After cool down, the capacitors shall be
discharged for a minimum of 5 minutes. DC leakage measurements are allowed at this time.
(1) ≥16V - ∆C/C = ±30%
(2) ≥16V - ∆C/C = ±40%
*** For Part Number with surge options 85, 86, and 87
Certification
DLA Drawing 04051 & 04052
Emctmmc Compancnl: KEMET EHARGED! 100 Impedanca, ESR (Ohms) 000 100,000 1, 00 Frequency (H1) .LJ “4 MLALG_L4 ,Rpj E:::::¥ 73:03 sums 40:03 41 ‘3 010mm 35 35
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Electrical Characteristics
Capacitance vs. Frequency
ESR vs. Frequency
0.001
0.01
0.1
1
10
100
100 1,000 10,000 100,000 1,000,000 10,000,00
0
Impedance, ESR (Ohms)
Frequency (Hz)
T541D227M010AHE010_IMP
T541X337M010AHE010_IMP
T541X157M016AHE025_IMP
T541D227M010AHE010_ESR
T541X337M010AHE010_ESR
T541X157M016AHE025_ESR
1
10
100
1,000
100 1,000 10,000 100,000 1,000,000 10,000,000
Capacitance (µF)
Frequency (Hz)
T541D227M010AHE010_CAP
T541X337M010AHE010_CAP
T541X157M016AH025_CAP
Dimensions – Millimeters (Inches)
Metric will govern
H
X
T
B
B
G
F
E
A
L
R
P
SIDE VIEW
ANODE (+) END VIEW BOTTOM VIEW
CATHODE (-) END VIEW
W
S
S
Termination cutout
at KEMET's option,
either end
Case Size Component Dimensions Typical
Weight
KEMET EIA L W H F±0.1
±(0.004)
0.3
±(0.012)
B±0.15
(Ref)±0.006
X
(Ref)
P
(Ref)
R
(Ref)
A
(Minimum)
G
(Ref)
E
(Ref) (mg)
A3216-18 3.2 ±0.2
(0.126 ±0.008) 1.6 ±0.2
(0.063 ±0.008) 1.6 ±0.2
(0.063 ±0.008) 1.2
(0.047) 0.8
(0.031) 0.4
(0.016) 0.10 ±0.10
(0.004 ±0.004) 0.4
(0.016) 0.4
(0.016) 1.2
(0.047) 1.1
(0.043) 1.3
(0.051) 53.17
B3528-21 3.5 ±0.2
(0.138 ±0.008) 2.8 ±0.2
(0.110 ±0.008) 1.9 ±0.2
(0.075 ±0.008) 2.2
(0.087) 0.8
(0.031) 0.4
(0.016) 0.10 ±0.10
(0.004 ±0.004) 0.5
(0.020) 1.0
(0.039) 1.9
(0.075) 1.8
(0.071) 2.2
(0.087) 98.30
C6032-28 6.0 ±0.3
(0.236 ±0.012) 3.2 ±0.3
(0.126 ±0.012) 2.5 ±0.3
(0.098 ±0.012) 2.2
(0.087) 1.3
(0.051) 0.5
(0.020) 0.10 ±0.10
(0.004 ±0.004) 0.9
(0.035) 1.0
(0.039) 3.1
(0.122) 2.8
(0.110) 2.4
(0.095) 193.46
D
7343-31
7.3 ±0.3
(0.287 ±0.012) 4.3 ±0.3
(0.169 ±0.012) 2.8 ±0.3
(0.110 ±0.012) 2.4
(0.095) 1.3
(0.051) 0.5
(0.020) 0.10 ±0.10
(0.004 ±0.004) 0.9
(0.035) 1.0
(0.039) 3.8
(0.150) 3.5
(0.138) 3.5
(0.138) 307.51
O
7360-43
6.0 ±0.3
(0.236 ±0.012)
4.1
(0.161)
1.3
(0.051)
N/A
0.10 ±0.10
(0.004 ±0.004)
N/A N/A 3.8
(0.150)
3.5
(0.138)
3.5
(0.138)
696.00
X
7343-43
7.3 ±0.3
(0.287 ±0.012) 4.3 ±0.3
(0.169 ±0.012) 4.0 ±0.3
(0.157 ±0.012) 2.4
(0.095) 1.3
(0.051) 0.5
(0.020) 0.10 ±0.10
(0.004 ±0.004) 1.7
(0.067) 1.0
(0.039) 3.8
(0.150) 3.5
(0.138) 3.5
(0.138) 410.89
Y
7343-40
7.3 ±0.3
4.3 ±0.3
(0.169 ±0.012)
3.8 ±0.2
2.4
(0.095)
1.3
(0.051)
0.5
(0.020)
0.10 ±0.10
(0.004 ±0.004)
1.7
(0.067)
1.0
(0.039)
3.8
(0.150)
3.5
(0.138)
3.5
(0.138)
378.06
Notes: (Ref) – Dimensions provided for reference only.
These weights are provided as reference. If exact weights are needed, please contact your KEMET Sales Representative
ammmc compmm KEIVIEI' crummy: nu Mmmum
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
6
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles 55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles 55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at 55°C +C/C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
2.5 330 D/7343-31 T540D337M2R5AH(1)10 04051-002(2) 83 10 25 3000 125
2.5 330 D/7343-31 T540D337(5)2R5(3)(6)(1)10 N/A 83 10 25 3000 125
2.5 330 D/7343-31 T540D337(5)2R5(3)H(7)05 N/A 83 10 40 2372 125
2.5 470 D/7343-31 T540D477M2R5AH(1)10 04051-003(2) 118 10 25 3000 125
2.5 470 D/7343-31 T540D477(5)2R5(3)(6)(1)10 N/A 118 10 25 3000 125
2.5 470 D/7343-31 T540D477(5)2R5(3)H(7)05 N/A 118 10 40 2372 125
2.5 470 D/7343-31 T541D477M2R5AH(1)20 04052-002(2) 118 10 66519 125
2.5 470 D/7343-31 T541D477(5)2R5(3)(6)(1)20 N/A 118 10 66519 125
2.5 470 D/7343-31 T541D477M2R5AH(1)10 04052-003(2) 118 10 10 5050 125
2.5 470 D/7343-31 T541D477(5)2R5(3)(6)(1)10 N/A 118 10 10 5050 125
2.5 680 D/7343-31 T540D687M2R5AH(1)10 04051-004(2) 170 10 25 3000 125
2.5 680 D/7343-31 T540D687(5)2R5(3)(6)(1)10 N/A 170 10 25 3000 125
2.5 680 D/7343-31 T540D687(5)2R5(3)H(7)05 N/A 170 10 40 2372 125
2.5 680 D/7343-31 T541D687M2R5AH(1)20 04052-007(2) 170 10 66519 125
2.5 680 D/7343-31 T541D687(5)2R5(3)(6)(1)20 N/A 170 10 66519 125
2.5 680 D/7343-31 T541D687M2R5AH(1)10 04052-008(2) 170 10 10 5050 125
2.5 680 D/7343-31 T541D687(5)2R5(3)(6)(1)10 N/A 170 10 10 5050 125
2.5 680 Y/7343-40 T541Y687M2R5AH(1)30 04052-005(2) 170 10 57253 125
2.5 680 Y/7343-40 T541Y687(5)2R5(3)(6)(1)30 N/A 170 10 57253 125
2.5 680 Y/7343-40 T541Y687M2R5AH(1)20 04052-006(2) 170 10 66621 125
2.5 680 Y/7343-40 T541Y687(5)2R5(3)(6)(1)20 N/A 170 10 66621 125
2.5 680 Y/7343-40 T541Y687M2R5AH(1)10 04052-042(2) 170 10 10 5128 125
2.5 680 Y/7343-40 T541Y687(5)2R5(3)(6)(1)10 N/A 170 10 10 5128 125
2.5 1000 X/7343-43 T541X108M2R5AH(1)30 04052-009(2) 250 10 57348 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(1)30 N/A 250 10 57348 125
2.5 1000 X/7343-43 T541X108M2R5AH(1)20 04052-010(2) 250 10 6 6708 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(1)20 N/A 250 10 6 6708 125
2.5 1000 X/7343-43 T541X108M2R5AH(1)10 04052-043(2) 250 10 10 5196 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(1)10 N/A 250 10 10 5196 125
2.5 1000 X/7343-43 T541X108(5)2R5(3)(6)(7)05 N/A 250 10 12 4743 125
2.5 1500 X/7343-43 T541X158M2R5AH(1)30 04052-011(2) 375 10 57348 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(1)30 N/A 375 10 57348 125
2.5 1500 X/7343-43 T541X158M2R5AH(1)20 04052-044(2) 375 10 6 6708 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(1)20 N/A 375 10 6 6708 125
2.5 1500 X/7343-43 T541X158M2R5AH(1)10 04052-045(2) 375 10 10 5196 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(1)10 N/A 375 10 10 5196 125
2.5 1500 X/7343-43 T541X158(5)2R5(3)(6)(7)05 N/A 375 10 12 4743 125
3100 B/3528-21 T540B107M003AH(1)10 04051-005(2) 30 880 1260 125
3100 B/3528-21 T540B107(5)003(3)(6)(1)10 N/A 30 880 1260 125
3100 B/3528-21 T540B107(5)003(3)H(7)10 N/A 30 880 1260 125
3150 B/3528-21 T540B157M003AH(1)10 04051-006(2) 45 880 1260 125
3150 B/3528-21 T540B157(5)003(3)(6)(1)10 N/A 45 880 1260 125
3150 B/3528-21 T540B157(5)003(3)H(7)10 N/A 45 880 1260 125
3330 D/7343-31 T540D337M003AH(1)10 04051-007(2) 99 10 25 3000 125
3330 D/7343-31 T540D337(5)003(3)(6)(1)10 N/A 99 10 25 3000 125
3330 D/7343-31 T540D337(5)003(3)H(7)05 N/A 99 10 40 2372 125
3470 D/7343-31 T540D477M003AH(1)10 04051-008(2) 141 10 25 3000 125
3470 D/7343-31 T540D477(5)003(3)(6)(1)10 N/A 141 10 25 3000 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
DLA
Drawing Number
04051/04052
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
ammmc compmm KEIVIEI' crummy: nu Mmmum
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
7
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles 55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles 55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at 55°C +C/C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
3470 D/7343-31 T540D477(5)003(3)H(7)05 N/A 141 10 40 2372 125
3470 D/7343-31 T541D477M003AH(1)10 04052-012(2) 141 10 10 5050 125
3470 D/7343-31 T541D477(5)003(3)(6)(1)10 N/A 141 10 10 5050 125
3680 D/7343-31 T540D687M003AH(1)10 04051-009(2) 204 10 25 3000 125
3680 D/7343-31 T540D687(5)003(3)(6)(1)10 N/A 204 10 25 3000 125
3680 D/7343-31 T540D687(5)003(3)H(7)05 N/A 204 10 40 2372 125
3680 D/7343-31 T541D687M003AH(1)10 04052-013(2) 204 10 10 5050 125
3680 D/7343-31 T541D687(5)003(3)(6)(1)10 N/A 204 10 10 5050 125
31000 X/7343-43 T541X108M003AH(1)10 04052-014(2) 300 10 10 5196 125
31000 X/7343-43 T541X108(5)003(3)(6)(1)10 N/A 300 10 10 5196 125
31000 X/7343-43 T541X108(5)003(3)(6)(7)05 N/A 300 10 12 4743 125
31500 X/7343-43 T541X158M003AH(1)10 04052-015(2) 450 10 85809 125
31500 X/7343-43 T541X158(5)003(3)(6)(1)10 N/A 450 10 85809 125
31500 X/7343-43 T541X158(5)003(3)(6)(7)05 N/A 450 10 12 4743 125
32000 O/7360-43 T541O208M003(3)(6)(1)10 N/A 600 10 10 5480 125
468 B/3528-21 T540B686M004AH(1)10 04051-011(2) 28 880 1260 125
468 B/3528-21 T540B686(5)004(3)(6)(1)10 N/A 28 880 1260 125
468 B/3528-21 T540B686(5)004(3)H(7)10 N/A 28 880 1260 125
4100 B/3528-21 T540B107M004AH(1)10 04051-012(2) 40 880 1260 125
4100 B/3528-21 T540B107(5)004(3)(6)(1)10 N/A 40 880 1260 125
4100 B/3528-21 T540B107(5)004(3)H(7)10 N/A 40 880 1260 125
4220 D/7343-31 T540D227M004AH(1)10 04051-013(2) 88 10 25 3000 125
4220 D/7343-31 T540D227(5)004(3)(6)(1)10 N/A 88 10 25 3000 125
4220 D/7343-31 T540D227(5)004(3)H(7)05 N/A 88 10 40 2372 125
4330 D/7343-31 T540D337M004AH(1)10 04051-014(2) 132 10 25 3000 125
4330 D/7343-31 T540D337(5)004(3)(6)(1)10 N/A 132 10 25 3000 125
4330 D/7343-31 T540D337(5)004(3)H(7)05 N/A 132 10 40 2372 125
4330 D/7343-31 T541D337M004AH(1)20 04052-017(2) 132 10 66519 125
4330 D/7343-31 T541D337(5)004(3)(6)(1)20 N/A 132 10 66519 125
4330 D/7343-31 T541D337M004AH(1)10 04052-046(2) 132 10 10 5050 125
4330 D/7343-31 T541D337(5)004(3)(6)(1)10 N/A 132 10 10 5050 125
4470 D/7343-31 T540D477M004AH(1)20 04051-015(2) 188 10 25 3000 125
4470 D/7343-31 T540D477(5)004(3)(6)(1)20 N/A 188 10 25 3000 125
4470 D/7343-31 T540D477M004AH(1)10 04051-016(2) 188 10 40 2372 125
4470 D/7343-31 T540D477(5)004(3)(6)(1)10 N/A 188 10 40 2372 125
4470 D/7343-31 T540D477(5)004(3)H(7)10 N/A 188 10 40 2372 125
4470 D/7343-31 T541D477M004AH(1)10 04052-018(2) 188 10 10 5050 125
4470 D/7343-31 T541D477(5)004(3)(6)(1)10 N/A 188 10 10 5050 125
4470 Y/7343-40 T541Y477M004AH(1)30 04052-019(2) 188 10 57253 125
4470 Y/7343-40 T541Y477(5)004(3)(6)(1)30 N/A 188 10 57253 125
4470 Y/7343-40 T541Y477M004AH(1)20 04052-020(2) 188 10 66621 125
4470 Y/7343-40 T541Y477(5)004(3)(6)(1)20 N/A 188 10 66621 125
4470 Y/7343-40 T541Y477M004AH(1)10 04052-047(2) 188 10 10 5128 125
4470 Y/7343-40 T541Y477(5)004(3)(6)(1)10 N/A 188 10 10 5128 125
4680 X/7343-43 T541X687M004AH(1)30 04052-021(2) 272 10 57348 125
4680 X/7343-43 T541X687(5)004(3)(6)(1)30 N/A 272 10 57348 125
4680 X/7343-43 T541X687M004AH(1)20 04052-022(2) 272 10 6 6708 125
4680 X/7343-43 T541X687(5)004(3)(6)(1)20 N/A 272 10 6 6708 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
DLA
Drawing Number
04051/04052
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
ammmc compmm KEIVIEI' crummy: nu Mmmum
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
8
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles 55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles 55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at 55°C +C/C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
4680 X/7343-43 T541X687M004AH(1)10 04052-023(2) 272 10 10 5196 125
4680 X/7343-43 T541X687(5)004(3)(6)(1)10 N/A 272 10 10 5196 125
4680 X/7343-43 T541X687(5)004(3)(6)(7)05 N/A 272 10 12 4743 125
41000 X/7343-43 T541X108M004AH(1)20 04052-024(2) 400 10 6 6708 125
41000 X/7343-43 T541X108(5)004(3)(6)(1)20 N/A 400 10 6 6708 125
41000 X/7343-43 T541X108M004AH(1)10 04052-048(2) 400 10 10 5196 125
41000 X/7343-43 T541X108(5)004(3)(6)(1)10 N/A 400 10 10 5196 125
41000 X/7343-43 T541X108(5)004(3)(6)(7)05 N/A 400 10 12 4743 125
41500 O/7360-43 T541O158M004(3)(6)(1)10 N/A 600 10 10 5480 125
6.3 33 B/3528-21 T540B336M006AH(1)10 04051-017(2) 21 880 1260 125
6.3 33 B/3528-21 T540B336(5)006(3)(6)(1)10 N/A 21 880 1260 125
6.3 33 B/3528-21 T540B336(5)006(3)H(7)10 N/A 21 880 1260 125
6.3 47 B/3528-21 T540B476M006AH(1)10 04051-019(2) 30 880 1260 125
6.3 47 B/3528-21 T540B476(5)006(3)(6)(1)10 N/A 30 880 1260 125
6.3 47 B/3528-21 T540B476(5)006(3)H(7)10 N/A 30 880 1260 125
6.3 68 B/3528-21 T540B686M006AH(1)10 04051-020(2) 43 880 1260 125
6.3 68 B/3528-21 T540B686(5)006(3)(6)(1)10 N/A 43 880 1260 125
6.3 68 B/3528-21 T540B686(5)006(3)H(7)10 N/A 43 880 1260 125
6.3 150 D/7343-31 T540D157M006AH(1)10 04051-021(2) 95 10 25 3000 125
6.3 150 D/7343-31 T540D157(5)006(3)(6)(1)10 N/A 95 10 25 3000 125
6.3 150 D/7343-31 T540D157(5)006(3)H(7)05 N/A 95 10 40 2372 125
6.3 220 D/7343-31 T540D227M006AH(1)10 04051-022(2) 139 10 25 3000 125
6.3 220 D/7343-31 T540D227(5)006(3)(6)(1)10 N/A 139 10 25 3000 125
6.3 220 D/7343-31 T540D227(5)006(3)H(7)05 N/A 139 10 40 2372 125
6.3 220 D/7343-31 T541D227M006AH(1)20 04052-026(2) 139 10 66519 125
6.3 220 D/7343-31 T541D227(5)006(3)(6)(1)20 N/A 139 10 66519 125
6.3 220 D/7343-31 T541D227M006AH(1)10 04052-049(2) 139 10 10 5050 125
6.3 220 D/7343-31 T541D227(5)006(3)(6)(1)10 N/A 139 10 10 5050 125
6.3 330 D/7343-31 T540D337M006AH(1)20 04051-023(2) 208 10 25 3000 125
6.3 330 D/7343-31 T540D337(5)006(3)(6)(1)20 N/A 208 10 25 3000 125
6.3 330 D/7343-31 T540D337M006AH(1)10 04051-024(2) 208 10 40 2372 125
6.3 330 D/7343-31 T540D337(5)006(3)(6)(1)10 N/A 208 10 40 2372 125
6.3 330 D/7343-31 T540D337(5)006(3)H(7)10 N/A 208 10 40 2372 125
6.3 330 D/7343-31 T541D337M006AH(1)10 04052-027(2) 208 10 10 5050 125
6.3 330 D/7343-31 T541D337(5)006(3)(6)(1)10 N/A 208 10 10 5050 125
6.3 330 Y/7343-40 T541Y337M006AH(1)30 04052-028(2) 208 10 57253 125
6.3 330 Y/7343-40 T541Y337(5)006(3)(6)(1)30 N/A 208 10 57253 125
6.3 330 Y/7343-40 T541Y337M006AH(1)20 04052-029(2) 208 10 66621 125
6.3 330 Y/7343-40 T541Y337(5)006(3)(6)(1)20 N/A 208 10 66621 125
6.3 330 Y/7343-40 T541Y337M006AH(1)10 04052-030(2) 208 10 10 5128 125
6.3 330 Y/7343-40 T541Y337(5)006(3)(6)(1)10 N/A 208 10 10 5128 125
6.3 470 X/7343-43 T541X477M006AH(1)30 04052-031(2) 296 10 57348 125
6.3 470 X/7343-43 T541X477(5)006(3)(6)(1)30 N/A 296 10 57348 125
6.3 470 X/7343-43 T541X477M006AH(1)20 04052-032(2) 296 10 6 6708 125
6.3 470 X/7343-43 T541X477(5)006(3)(6)(1)20 N/A 296 10 6 6708 125
6.3 470 X/7343-43 T541X477M006AH(1)10 04052-033(2) 296 10 10 5196 125
6.3 470 X/7343-43 T541X477(5)006(3)(6)(1)10 N/A 296 10 10 5196 125
6.3 470 X/7343-43 T541X477(5)006(3)(6)(7)05 N/A 296 10 12 4743 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
DLA
Drawing Number
04051/04052
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
ammmc compmm KEIVIEI' crummy: nu Mmmum
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
9
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles 55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles 55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at 55°C +C/C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
6.3 680 X/7343-43 T541X687(5)006A(6)(7)10 N/A 428 10 15 4243 125
6.3 1000 O/7360-43 T541O108M006(3)(6)(1)10 N/A 630 10 12 5000 125
10 22 A/3216-18 T540A226M010(4)(6)(1)10 N/A 22 880 1183 125
10 22 B/3528-21 T540B226M010AH(1)10 04051-025(2) 22 880 1260 125
10 22 B/3528-21 T540B226(5)010(3)(6)(1)10 N/A 22 880 1260 125
10 22 B/3528-21 T540B226(5)010(3)(6)(7)10 N/A 22 880 1260 125
10 33 B/3528-21 T540B336M010AH(1)10 04051-027(2) 33 880 1260 125
10 33 B/3528-21 T540B336(5)010(3)(6)(1)10 N/A 33 880 1260 125
10 33 B/3528-21 T540B336(5)010(3)(6)(7)10 N/A 33 880 1260 125
10 47 B/3528-21 T540B476M010(4)(6)(1)20 N/A 47 835 1905 125
10 47 B/3528-21 T540B476M010(4)(6)(1)10 N/A 47 8100 1127 125
10 100 D/7343-31 T540D107M010AH(1)20 04051-028(2) 100 10 25 3000 125
10 100 D/7343-31 T540D107(5)010(3)(6)(1)20 N/A 100 10 25 3000 125
10 100 D/7343-31 T540D107M010AH(1)10 04051-029(2) 100 10 55 2023 125
10 100 D/7343-31 T540D107(5)010(3)(6)(1)10 N/A 100 10 55 2023 125
10 100 D/7343-31 T540D107(5)010(3)(6)(7)10 N/A 100 10 55 2023 125
10 150 D/7343-31 T540D157M010AH(1)20 04051-030(2) 150 10 25 3000 125
10 150 D/7343-31 T540D157(5)010(3)(6)(1)20 N/A 150 10 25 3000 125
10 150 D/7343-31 T540D157M010AH(1)10 04051-031(2) 150 10 55 2023 125
10 150 D/7343-31 T540D157(5)010(3)(6)(1)10 N/A 150 10 55 2023 125
10 150 D/7343-31 T540D157(5)010(3)(6)(7)10 N/A 150 10 55 2023 125
10 150 D/7343-31 T541D157M010AH(1)20 04052-035(2) 150 10 66519 125
10 150 D/7343-31 T541D157(5)010(3)(6)(1)20 N/A 150 10 66519 125
10 150 D/7343-31 T541D157M010AH(1)10 04052-050(2) 150 10 10 5050 125
10 150 D/7343-31 T541D157(5)010(3)(6)(1)10 N/A 150 10 10 5050 125
10 220 D/7343-31 T540D227M010AH(1)10 04051-032(2) 220 10 25 3000 125
10 220 D/7343-31 T540D227(5)010(3)(6)(1)10 N/A 220 10 25 3000 125
10 220 D/7343-31 T540D227(5)010(3)(6)(7)05 N/A 220 10 35 3000 125
10 220 D/7343-31 T541D227M010AH(1)20 04052-036(2) 220 10 66519 125
10 220 D/7343-31 T541D227(5)010(3)(6)(1)20 N/A 220 10 66519 125
10 220 D/7343-31 T541D227M010AH(1)10 04052-037(2) 220 10 10 5050 125
10 220 D/7343-31 T541D227(5)010(3)(6)(1)10 N/A 220 10 10 5050 125
10 220 Y/7343-40 T541Y227M010AH(1)20 04052-038(2) 220 10 66621 125
10 220 Y/7343-40 T541Y227(5)010(3)(6)(1)20 N/A 220 10 66621 125
10 220 Y/7343-40 T541Y227M010AH(1)10 04052-051(2) 220 10 10 5128 125
10 220 Y/7343-40 T541Y227(5)010(3)(6)(1)10 N/A 220 10 10 5128 125
10 330 X/7343-43 T541X337M010AH(1)30 04052-039(2) 330 10 57348 125
10 330 X/7343-43 T541X337(5)010(4)(6)(1)30 N/A 330 10 57348 125
10 330 X/7343-43 T541X337M010AH(1)20 04052-040(2) 330 10 66708 125
10 330 X/7343-43 T541X337(5)010(4)(6)(1)20 N/A 330 10 6 6708 125
10 330 X/7343-43 T541X337M010AH(1)10 04052-041(2) 330 10 10 5196 125
10 330 X/7343-43 T541X337(5)010(3)(6)(1)10 N/A 330 10 10 5196 125
10 330 X/7343-43 T541X337(5)010(4)(6)(7)05 N/A 330 10 15 4243 125
10 470 X/7343-43 T541X477(5)010(3)(6)(7)10 N/A 470 10 20 3674 125
10 680 O/7360-43 T541O687M010(3)(6)(1)10 N/A 680 10 15 4470 125
16 47 D/7343-31 T540D476M016AH(1)20 04051-033(2) 76 10 35 2535 125
16 47 D/7343-31 T540D476(5)016(3)(6)(1)20 N/A 76 10 35 2535 125
16 47 D/7343-31 T540D476M016AH(1)10 04051-034(2) 76 10 65 1861 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
DLA
Drawing Number
04051/04052
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
ammmc compmm KEIVIEI' crummy: nu Mmmum
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
10
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles 55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles 55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at 55°C +C/C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
16 47 D/7343-31 T540D476(5)016(3)(6)(1)10 N/A 76 10 65 1861 125
16 47 D/7343-31 T540D476(5)016(3)(6)(7)10 N/A 76 10 65 1861 125
16 68 D/7343-31 T540D686M016AH(1)10 04051-035(2) 109 10 75 1732 125
16 68 D/7343-31 T540D686(5)016(3)(6)(1)10 N/A 109 10 75 1732 125
16 68 D/7343-31 T540D686(5)016(3)(6)(7)10 N/A 109 10 75 1732 125
16 100 D/7343-31 T540D107M016AH(1)10 04051-036(2) 160 10 50 2121 125
16 100 D/7343-31 T540D107(5)016(3)(6)(1)10 N/A 160 10 50 2121 125
16 100 D/7343-31 T540D107(5)016(3)(6)(7)05 N/A 160 10 75 2121 125
16 150 X/7343-43 T541X157M016AH(1)20 04052-052(2) 240 10 25 3286 125
16 150 X/7343-43 T541X157(5)016(3)(6)(1)20 N/A 240 10 25 3286 125
16 150 X/7343-43 T541X157M016AH(1)10 04052-053(2) 240 10 40 2598 125
16 150 X/7343-43 T541X157(5)016(3)(6)(7)10 N/A 240 10 40 2598 125
16 220 X/7343-43 T541X227M016AH(1)20 04052-054(2) 352 10 25 3286 125
16 220 X/7343-43 T541X227(5)016(3)(6)(1)20 N/A 352 10 25 3286 125
16 220 X/7343-43 T541X227M016AH(1)10 04052-055(2) 352 10 40 2598 125
16 220 X/7343-43 T541X227(5)016(3)(6)(7)10 N/A 352 10 40 2598 125
16 330 X/7343-43 T541X337M016AH(1)20 04052-056(2) 528 10 25 3286 125
16 330 X/7343-43 T541X337(5)016(3)(6)(7)20 N/A 528 10 25 3286 125
16 330 X/7343-43 T541X337M016AH(1)10 04052-057(2) 528 10 50 2324 125
16 330 X/7343-43 T541X337(5)016(3)(6)(7)10 N/A 528 10 50 2324 125
16 470 O/7360-43 T541O477M016(3)(6)(1)20 N/A 752 10 20 3870 125
16 470 O/7360-43 T541O477M016(3)(6)(1)10 N/A 752 10 40 2740 125
20 22 D/7343-31 T540D226M020AH(1)10 04051-037(2) 44 10 75 1732 125
20 22 D/7343-31 T540D226(5)020(3)(6)(1)10 N/A 44 10 75 1732 125
20 22 D/7343-31 T540D226(5)020(3)(6)(7)05 N/A 44 10 100 1500 125
20 33 D/7343-31 T540D336M020AH(1)10 04051-038(2) 66 10 75 1732 125
20 33 D/7343-31 T540D336(5)020(3)(6)(1)10 N/A 66 10 75 1732 125
20 33 D/7343-31 T540D336(5)020(3)(6)(7)05 N/A 66 10 100 1500 125
20 47 D/7343-31 T540D476M020AH(1)10 04051-039(2) 94 10 75 1732 125
20 47 D/7343-31 T540D476(5)020(3)(6)(1)10 N/A 94 10 75 1732 125
20 47 D/7343-31 T540D476(5)020(3)(6)(7)05 N/A 94 10 100 1500 125
20 100 X/7343-43 T541X107M020AH(1)10 04052-058(2) 200 10 50 2324 125
20 100 X/7343-43 T541X107(5)020A(6)(7)20 N/A 200 10 30 2870 125
20 100 X/7343-43 T541X107(5)020(3)(6)(7)10 N/A 200 10 50 2324 125
25 6.8 C/6032-28 T540C685(5)025(3)(6)(1)10 N/A 17 10 150 1049 125
25 10 C/6032-28 T540C106(5)025(3)(6)(1)10 N/A 25 10 150 1049 125
25 15 D/7343-31 T540D156M025AH(1)20 04051-040(2) 38 10 75 1732 125
25 15 D/7343-31 T540D156(5)025(3)(6)(1)20 N/A 38 10 75 1732 125
25 15 D/7343-31 T540D156M025AH(1)10 04051-041(2) 38 10 100 1500 125
25 15 D/7343-31 T540D156(5)025(3)(6)(7)10 N/A 38 10 100 1500 125
25 22 D/7343-31 T540D226M025AH(1)10 04051-042(2) 55 10 75 1732 125
25 22 D/7343-31 T540D226(5)025(3)(6)(1)10 N/A 55 10 75 1732 125
25 22 D/7343-31 T540D226(5)025(3)(6)(7)05 N/A 55 10 100 1500 125
25 33 D/7343-31 T540D336M025AH(1)10 04051-043(2) 83 10 75 1732 125
25 33 D/7343-31 T540D336(5)025(3)(6)(1)10 N/A 83 10 75 1732 125
25 33 D/7343-31 T540D336(5)025(3)(6)(7)05 N/A 83 10 100 1500 125
25 68 X/7343-43 T541X686M025AH(1)10 04052-059(2) 170 10 50 2324 125
25 68 X/7343-43 T541X686(5)025(3)(6)(1)10 N/A 170 10 50 2324 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
DLA
Drawing Number
04051/04052
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
ammmc compmm KEIVIEI' crummy: nu Mmmum
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
11
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert 65 = 4 cycles +25°C, 66 = 10 cycles +25°C, 67 = 10 cycles 55°C and +85°C, Designates surge current option.
(2) To complete DLA part number, insert Blank = None, A = 10 cycles +25°C ±5°C After Voltage Aging, B = 10 cycles 55°C and +85°C ±5°C After Voltage Aging.
(3) To complete KEMET part number for non-DLA, insert A = N/A ,insert B = 0.1%/1,000 hours, C = 0.01%/1,000 hours, D=0.001%/1,000 hours. Designates Reliability Level.
(4) To complete KEMET part number for non-DLA, insert A = N/A, insert B = 0.1%/1,000 hours or C = 0.01%/1,000 hours. Designates Reliability Level.
(5) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates capacitance tolerance.
(6) To complete KEMET part number insert, H = Solder Plated, T = 100% Tin (Sn). Designates termination finish.
(7) To complete KEMET part number, insert 85 = 4 cycles at 25°C ±5°C ** + improved humidity capability, 86 = 10 cycles at 25°C ±5°C*** + improved humidity capability,
87= 10 cycles at 55°C +C/C and +85°C ±5°C*** + improved humidity capability. Designates surge current option on improved humidity capability.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.
Rated
Voltage
Rated
Cap
Case
Code/
Case
Size
KEMET
Part Number
DLA
Drawing
Number
04051/04052
Improved
Humidity
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
Maximum
Operating
Temp
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
25 68 X/7343-43 T541X686(5)025(3)(6)(7)10 N/A 170 10 50 2324 125
25 100 X/7343-43 T541X107M025AH(1)10 04052-060(2) 250 10 60 2121 125
25 100 X/7343-43 T541X107(5)025(3)(6)(7)10 N/A 250 10 60 2121 125
25 107 X/7343-43 T541X107(5)025(3)(6)(1)20 N/A 250 10 35 2777 125
25 150 O/7360-43 T541O157M025(3)(6)(1)10 N/A 375 10 45 2580 125
30 22 D/7343-31 T540D226(5)030(3)(6)(1)10 N/A 66 10 75 1732 125
30 22 D/7343-31 T540D226(5)030(3)(6)(7)05 N/A 66 10 100 1500 125
30 33 D/7343-31 T540D336(5)030(3)(6)(7)10 N/A 99 10 100 1500 125
30 47 X/7343-43 T541X476(5)030(3)(6)(7)10 N/A 141 10 50 2324 125
30 68 X/7343-43 T541X686(5)030(3)(6)(7)10 N/A 204 10 50 2324 125
30 68 X/7343-43 T541X686(5)030(3)(6)(7)20 N/A 204 10 35 2777 125
30 100 X/7343-43 T541X107(5)030(3)(6)(7)10 N/A 300 10 70 1878 125
30 100 X/7343-43 T541X107(5)030(3)(6)(7)20 N/A 300 10 35 2777 125
30 150 O/7360-43 T541O157M030(3)(6)(1)20 N/A 450 10 30 3160 125
30 150 O/7360-43 T541O157M030(3)(6)(1)10 N/A 450 10 55 2340 125
35 15 D/7343-31 T540D156M035AH(1)20 04051-044(2) 53 10 75 1732 125
35 15 D/7343-31 T540D156(5)035(4)(6)(1)20 N/A 53 10 75 1732 125
35 15 D/7343-31 T540D156M035AH(1)10 04051-045(2) 53 10 100 1500 125
35 15 D/7343-31 T540D156(5)035(4)(6)(7)10 N/A 53 10 100 1500 125
35 33 X/7343-43 T541X336M035AH(1)10 04052-061(2) 116 10 60 2121 125
35 33 X/7343-43 T541X336(5)035(4)(6)(7)10 N/A 116 10 60 2121 125
35 47 X/7343-43 T541X476M035AH(1)10 04052-062(2) 165 10 60 2121 125
35 47 X/7343-43 T541X476(5)035(4)(6)(7)10 N/A 165 10 60 2121 125
35 68 O/7360-43 T541O686M035(4)(6)(1)10 N/A 238 10 45 2580 125
50 10 D/7343-31 T540D106M050AH(1)20 04051-046(2) 50 10 100 1500 125
50 10 D/7343-31 T540D106(5)050(4)(6)(1)20 N/A 50 10 100 1500 125
50 10 D/7343-31 T540D106M050AH(1)10 04051-047(2) 50 10 125 1342 125
50 10 D/7343-31 T540D106(5)050(4)(6)(7)10 N/A 50 10 125 1342 125
50 22 X/7343-43 T541X226M050AH(1)10 04052-063(2) 110 10 75 1897 125
50 22 X/7343-43 T541X226(5)050(4)(6)(1)10 N/A 110 10 75 1897 125
50 33 X/7343-43 T541X336M050AH(1)10 04052-064(2) 165 10 75 1897 125
50 33 X/7343-43 T541X336(5)050(4)(6)(1)10 N/A 165 10 75 1897 125
50 47 O/7360-43 T541O476M050(4)(6)(1)10 N/A 235 10 60 2240 125
63 4.7 D/7343-31 T540D475M063AH(1)20 04051-048(2) 30 10 100 1500 125
63 4.7 D/7343-31 T540D475(5)063(4)(6)(1)20 N/A 30 10 100 1500 125
63 4.7 D/7343-31 T540D475M063AH(1)10 04051-049(2) 30 10 120 1369 125
63 4.7 D/7343-31 T540D475(5)063(4)(6)(7)10 N/A 30 10 120 1369 125
63 10 X/7343-43 T541X106M063AH(1)10 04052-067(2) 63 10 150 1342 125
6310 X/7343-43 T541X106(5)063(4)(6)(1)10 N/A 63 10 150 1342 125
63 10 X/7343-43 T541X106M063AH(1)20 04052-066(2) 63 10 100 1643 125
63 10 X/7343-43 T541X106(5)063(4)(6)(1)20 N/A 63 10 100 1643 125
63 10 X/7343-43 T541X106M063AH(1)30 04052-065(2) 63 10 75 1897 125
63 10 X/7343-43 T541X106(5)063(4)(6)(1)30 N/A 63 10 75 1897 125
63 15 X/7343-43 T541X156M063AH(1)10 04052-068(2) 95 10 50 2324 125
63 15 X/7343-43 T541X156(5)063(4)(6)(1)10 N/A 95 10 50 2324 125
63 22 O/7360-43 T541O226M063(4)(6)(1)10 N/A 139 10 40 2740 125
VDC
at 105°C µF KEMET/EIA (See below for
part options) Part Number (85°C/85%)
Capable µA at 25°C
Maximum
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz °C
Rated
Voltage Rated
Cap Case Code/
Case Size KEMET Part Number
DLA
Drawing Number
04051/04052
Improved
Humidity DC Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
Emctmmc Compancnl: KEIVIEI' Emma):
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
12
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Derating Guidelines
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
55 25 45 85 105 125
% Rated Voltage
Temperature (°C)
Rated Voltage
Recommended Application Voltage V
R
10 V
Recommended Application Voltage V
R
> 10 V
Recommended Application Voltage
KO-CAPs are solid state capacitors that demonstrate no wearout mechanism when operated within their recommended
guidelines. While the KO-CAP can be operated at full rated voltage, most circuit designers seek a minimum level of
assurance in long term reliability, which should be demonstrated with data. A voltage derating can provide the desired level
of demonstrated reliability based on industry accepted acceleration models. Since most applications do require long term
reliability, KEMET recommends that designers consider a voltage derating, according the graphic above, for the maximum
steady state voltage.
Voltage
Rating
Maximum
Recommended
Steady State Voltage
Maximum
Recommended
Steady State Voltage
−55°Cto105°C 105°C to 125°C
2V≤VR≤10V 90% of VR60% of VR ,See Chart
12.5V≤V
R
≤63V 80% of V
R
54% of V
R
,See Chart
VR = Rated Voltage
Eiecrmmc Compancnls KEIl/IEI' EHARGED! Temperature Compensation Multipliers far Maximum Ripple Current
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
13
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Ripple Current/Ripple Voltage
Permissible AC ripple voltage and current are related to
equivalent series resistance (ESR) and the power dissipation
capabilities of the device. Permissible AC ripple voltage
which may be applied is limited by two criteria:
a. The positive peak AC voltage plus the DC bias voltage,
if any, must not exceed the DC voltage rating of the
capacitor.
b. The negative peak AC voltage in combination with
bias voltage, if any, must not exceed the allowable limits
specifiedforreversevoltage.
The maximum power dissipation by case size can be
determined using the table at right. The maximum power
dissipation rating stated in the table must be reduced with
increasing environmental operating temperatures. Refer to
the table below for temperature compensation requirements.
Temperature Compensation Multipliers
for Maximum Ripple Current
T≤45°C
45°C<T≤85°C
85°C<T≤125°C
1.00
0.70
0.25
T= Environmental Temperature
Using the P max of the device, the maximum allowable rms
ripple current or voltage may be determined.
I(max) = √P max/R
E(max) = Z √P max/R
I = rms ripple current (amperes)
E = rms ripple voltage (volts)
P max = maximum power dissipation (watts)
R = ESR at specified frequency (ohms)
Z = Impedance at specified frequency (ohms)
Case Code EIA
Case Code
Maximum Power
Dissipation (Pmax)
mWatts at 45°C
with +30°C Rise
A
3216-18
112
B
3528-20
127
C
6032-28
165
D
7343-31
255
O
7360-43
300
X
7443-43
270
Y
7343-40
263
ammmc compmm KEIVIEI' crummy:
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
14
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Surge Voltage
Surge voltage is the maximum voltage (peak value) which may be applied to the capacitor.
The surge voltage must not be applied for periodic charging and discharging in the course of normal operation and cannot
be part of the application voltage.
Surge voltage capability is demonstrated by application of 1,000cycles at relevant voltage at 105°C and 125°C.
The parts are charged through a 33 Ohm resistor for 30 seconds and then discharged though a 33 Ohm resistor for each
cycle.
Rated Voltage (V) Surge Voltage (V) Derated Voltage (V) Derated Surge Voltage (V)
–55°C to 105°C
up to 125°C
2.5
3.3
1.7
2.2
6.3
8.2
4.2
5.5
10
13.0
6.7
8.7
16
20.8
10.7
13.9
20
26.0
13.4
17.4
25
32.5
16.8
21.8
35
45.5
23.5
30.5
50
65.0
33.5
43.6
Reverse Voltage
Polymer electrolytic capacitors are polar devices and may be permanently damaged or destroyed if connected in the wrong
polarity. These devices will withstand a small degree of transient voltage reversal for short periods as shown in the below
table.
Temperature Permissible Transient Reverse Voltage
25°C
15% of Rated Voltage
55°C
10% of Rated Voltage
85°C
5% of Rated Voltage
105°C
3% of Rated Voltage
125°C*
1% of Rated Voltage
*For series rated to 125°C
amwmc Companonn KEIWEI' CHARGED!
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
15
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Table 2 – Land Dimensions/Courtyard
KEMET
Metric
Size
Code
Density Level A:
Maximum (Most) Land
Protrusion (mm)
Density Level B:
Median (Nominal) Land
Protrusion (mm)
Density Level C:
Minimum (Least) Land
Protrusion (mm)
Case EIA WLSV1 V2 WLSV1 V2 WLSV1 V2
A3216–18 1.35 2.20 0.62 6.02 2.80 1.23 1.80 0.82 4.92 2.30 1.13 1.42 0.98 4.06 2.04
B3528–21 2.35 2.21 0.92 6.32 4.00 2.23 1.80 1.12 5.22 3.50 2.13 1.42 1.28 4.36 3.24
C6032–25 2.35 2.77 2.37 8.92 4.50 2.23 2.37 2.57 7.82 4.00 2.13 1.99 2.73 6.96 3.74
D7343–31 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
O7360-43 4.25 2.77 3.67 10.22 7.30 4.13 2.37 3.87 9.12 6.80 4.03 1.99 4.03 8.26 6.54
7343–43 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
7343–40 2.55 2.77 3.67 10.22 5.60 2.43 2.37 3.87 9.12 5.10 2.33 1.99 4.03 8.26 4.84
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC standard 7351 (IPC–7351).
1 Height of these chips may create problems in wave soldering.
2 Land pattern geometry is too small for silkscreen outline.
L
S
W W
L
V1
V2
Grid Placement Courtyard
ammm Compancnls KEIVIEI' Emma): 5m max L p x ZZfl'C" 250‘0” 235T" 260‘0" Tune wmhm am 0! Maxmmm Peak Temperamre (l ) p x me 25‘s m Peak Temperaluve
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
16
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Soldering Process
KEMETs families of surface mount capacitors are
compatible with wave (single or dual), convection, IR,
orvaporphasereflowtechniques.Preheatingofthese
components is recommended to avoid extreme thermal
stress.KEMET'srecommendedprofileconditionsfor
convectionandIRreflowreflecttheprofileconditionsofthe
IPC/J–STD–020D standard for moisture sensitivity testing.
Thedevicescansafelywithstandamaximumofthreereflow
passes at these conditions.
Please note that although the X/7343–43 case size can
withstandwavesoldering,thetallprofile(4.3mmmaximum)
dictates care in wave process development.
Hand soldering should be performed with care due to the
difficultyinprocesscontrol.Ifperformed,careshouldbe
taken to avoid contact of the soldering iron to the molded
case. The iron should be used to heat the solder pad,
applying solder between the pad and the termination, until
reflowoccurs.Oncereflowoccurs,theironshouldbe
removed immediately. “Wiping” the edges of a chip and
heating the top surface is not recommended.
Duringtypicalreflowoperations,aslightdarkeningofthe
gold-colored epoxy may be observed. This slight darkening is
normal and not harmful to the product. Marking permanency
is not affected by this change.
Profile Feature SnPb Assembly
Pb-Free Assembly
Preheat/Soak
Temperature Minimum (T
Smin
)100°C 150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (t
s
) from T
smin
to T
smax
) 60 – 120 seconds 60 – 120 seconds
Ramp-up Rate (T
L
to T
P
)3°C/seconds maximum 3°C/seconds maximum
Liquidous Temperature (T
L
)183°C 217°C
Time Above Liquidous (t
L
) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)
220°C*
235°C**
250°C*
260°C**
Time within 5°C of Maximum
Peak Temperature (tP)
20 seconds maximum 30 seconds maximum
Ramp-down Rate (T
P
to T
L
)6°C/seconds maximum 6°C/seconds maximum
Time 25°C to Peak
Temperature
6 minutes maximum 8 minutes maximum
Note: All temperatures refer to the center of the package, measured on the
package body surface that is facing up during assembly reflow.
* For Case Size height > 2.5 mm
** For Case Size height ≤ 2.5 mm
Storage
All KO-Cap Series are shipped in moisture barrier bags (MBBs) with desiccant and humidity indicator card (HIC).
ThesepartsareclassifiedasMSL3(MoistureSensitivityLevel3)perIPC/JEDECJ-STD-020andpackagedper
IPC/JEDEC J-STD-033.
MSL3specifiesafloortimeof168Hat30°Cmaximumtemperatureand60%relativehumidity
Unused capacitors should be sealed in a MBB with fresh desiccant.
Calculated shelf life in sealed bag:
– 12 months from bag seal date in a storage environment of < 40°C and humidity < 90% RH
–24monthsfrombagsealdateinastorageenvironmentof<30°Candhumidity<70%RH
If baking is required, refer to IPC/JEDEC J-STD-033 for bake procedure
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp-up Rate = 3°C/second
Maximum Ramp-down Rate = 6°C/second
tP
tL
ts
25°C to Peak
El-cunmc Companm; KEIVIEI' CHARGED! T540 eadf Cal Dielectric ayer) Tania T541 - Multiple Anodes Polymer ver Pai arily | (+) <— v="" wire="" d="" ep="" i="" leadframe="" tanta="">
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
17
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Construction
T540
Leadframe
(- Cathode)
Leadframe
(+ Anode)
Wire
Molded Epoxy
Case
Molded Epoxy
Case
Polarity
Bevel (+)
Weld
(to attach wire)
Silver Adhesive
Polarity Stripe (+) Detailed Cross Section
Wire
Tantalum
Ta2O5 Dielectric
(First Layer)
Carbon
(Third Layer)
Silver Paint
(Fourth Layer)
Polymer
(Second Layer)
T541 - Multiple Anodes Polymer
Leadframe
( Cathode)
Leadframe
(+ Anode)
Wire
Molded Epoxy
Case
Molded Epoxy
Case
Polarity
Bevel (+)
Weld
(to attach wire)
Silver Adhesive
Polarity Stripe (+) Detailed Cross Section
Wire
Tantalum
Silver Paint
(Fourth Layer)
Ta2O5 Dielectric
(First Layer)
Carbon
(Third Layer)
Polymer
(Second Layer)
E‘ucuomc Compcnonu KEIVIEI' CHARGED.
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
18
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Capacitor Marking
KEMET
Polymer Polarity
Indicator (+)
Rated
Voltage
Picofarad
Code
KEMET
ID
Date
Code*
* 903 = 3rd week of 2019
KEMET
Polymer Polarity
Indicator (+)
Rated
Voltage
Picofarad
Code
KEMET
ID
Date
Code*
* 903 = 3rd week of 2019
Note: On parts with selected surge codes (8X) the epoxy is black.
Date Code *
1st digit = Last number of Year 4 = 2014
5 = 2015
6 = 2016
7 = 2017
8 = 2018
9 = 2019
2nd and 3rd digit = Week of the Year 01 = 1st week of the Year to
52 = 52nd week of the Year
T540 T541
Ehcuomc Compcnonu KEIVIEI' CHARGED! P 2012710 3 3,000 N/A R 2012712 3 2,500 10 000 | 3216710 3 3,000 N/A S 3216712 3 2,500 10,000 A 3216718 3 2,000 N/A T 3523712 3 3,000 10,000 M 3528715 3 2,500 3,000 B 3528721 3 2,000 B 000 U 6032715 12 1000 5 000 L 6032719 12 1,000 3,000 C 6032728 12 500 3,000 0 7343712 12 1000 3 000 W 7343715 12 1,000 3,000 Z 7343717 12 1,000 3,000 V 7343719 12 1000 3 000 0 7343731 12 500 2,500 V 7343740 12 500 2,000 X 7343743 12 500 2 000 J 7360715 12 1000 3 000 H 7360720 12 1,000 3,000 0 7360743 12 250 1,000
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
19
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Tape & Reel Packaging Information
KEMETs molded chip capacitor families are packaged in 8 and 12 mm plastic tape on 7" and 13" reels in accordance with
EIA Standard 481: Embossed Carrier Taping of Surface Mount Components for Automatic Handling. This packaging system
is compatible with all tape-fed automatic pick-and-place systems.
Embossment
8 mm (0.315”) or
12 mm (0.472”)
Embossed carrier
Right hand
orientation
only
(+) ()
Top tape thickness
0.10 mm (0.004”)
maximum thickness
180 mm (7.0”) or
330 mm (13.”)
Table 3 – Packaging Quantity
Case Code
Tape Width
(mm) 7" Reel* 13" Reel*
KEMET
EIA
P
2012-10
8
3,000
N/A
R
2012-12
8
2,500
10,000
I
3216-10
8
3,000
N/A
S
3216-12
8
2,500
10,000
A
3216-18
8
2,000
N/A
T
3528-12
8
3,000
10,000
M
3528-15
8
2,500
8,000
B
3528-21
8
2,000
8,000
U
6032-15
12
1,000
5,000
L
6032-19
12
1,000
3,000
C
6032-28
12
500
3,000
Q
7343-12
12
1,000
3,000
W
7343-15
12
1,000
3,000
Z
7343-17
12
1,000
3,000
V
7343-19
12
1,000
3,000
D
7343-31
12
500
2,500
Y
7343-40
12
500
2,000
X
7343-43
12
500
2,000
J
7360-15
12
1,000
3,000
H
7360-20
12
1,000
3,000
O
7360-43
12
250
1,000
* No C-Spec required for 7" reel packaging. C-7280 required for 13" reel packaging.
Eiecxmmc Compancnls KEIVIEI' EHARGED: ‘ ' F ‘ , mum: nuiumeling D‘ Minimum R Reference SY Minimum TY Note 1 Note 2 Maximum 3‘ Maximum Note 4 Singie (4 mm) 2 0 30.05 (0.079 :0 002) or nd Daub .0 10 i0 (0.157 :0 004) a (8 mm) 5.0 :010(a.a15:0.004)
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
20
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1, Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 4 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T Maximum
T
1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.0
(0.039) 1.75 ±0.10
(0.069 ±0.004)
4.0 ±0.10
(0.157 ±0.004)
2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984) 0.600
(0.024)
0.600
(0.024)
0.100
(0.004)
12 mm 1.5
(0.059)
30
(1.181)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E2 Minimum F P1 T2 Maximum W Maximum A0, B0 & K0
8 mm Single (4 mm) 4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05 or 4.0 ±0.10
(0.079 ±0.002 or 0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 5
12 mm
Single (4 mm)
and Double
(8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
2.0 ±0.05 (0.079 ±0.002) or
4.0 ±0.10 (0.157 ±0.004) or
8.0 ±0.10 (0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape, with or without components, shall pass around R without damage (see Figure 4).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481–D, paragraph 4.3, section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes (see Figure 2).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 mm and 12 mm wide tape (see Figure 3).
(e) see Addendum in EIA Standard 481–D for standards relating to more precise taping requirements.
cccccccccccccccccccc Emma): e 7/////////////////////l‘ e w J
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
21
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Packaging Information Performance Notes
1. Cover tape break force: 1.0 kg minimum.
2. Cover tape peel strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 newton (10 to 100 gf)
12 mm 0.1 to 1.3 newton (10 to 130 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165° to 180° from the plane of the carrier tape. During peeling, the carrier and/or cover tape shall be pulled at a velocity of
300 ±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 2 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape
Width (mm)
Maximum
Rotation (°
T)
8, 12 20 Tape
Width (mm)
Maximum
Rotation (
8, 12 20
°
S)
Typical Pocket Centerline
Typical Component Centerline
Figure 3 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
Figure 4 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 17a :0 20 0 :0 Of 330 20.20 (13.000 +0008) 0.4 mes/+0.0 14.4 (0331 +0 059/700) (0 567) 12.4 +2 0/+0.0 10.4 (0400 +0 070/41 0) (0.724)
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
22
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Figure 5 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 5 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum C D Minimum
8 mm
178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059)
13.0+0.5/−0.2
(0.521+0.02/−0.008)
20.2
(0.795)
12 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm 50
(1.969)
8.4+1.5/0.0
(0.331+0.059/0.0)
14.4
(0.567)
Shall accommodate tape
width without interference
12 mm
12.4+2.0/0.0
(0.488+0.078/0.0)
18.4
(0.724)
EHARGED! 1 fi%¢ee¢o¢¢ o¢ as» ¢¢‘eo¢»$—e¢¢ / u )) rH/mm‘ yllm‘ #e4 keH/ +4 #:4 #é+\#++ \ \LLJ LLW (Lu ‘9900099fl/60fi999wv99 \‘ 90999990 Waif¢‘W¢oe6Too‘6o1 lg: Qiiiggfi1u9M133333§L @y’émawmammm gag“? HHHHH H‘HHHHH
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
23
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
Figure 6 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum Leader
400 mm minimum
Figure 7 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)
ammmc compmm KEIVIEI' cumin:
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2077_T540-541 3/11/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
24
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T540/T541 COTS Polymer Electrolytic for High Reliability Applications, 2.5 – 63 VDC
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.