Datenblatt für DDR-120 Series von MEAN WELL USA Inc.

MW MEAN WELL were; .3 Ha
Description
Model Encoding
Compliance to EN50155 and EN45545-2 railway standard
Width only 32mm
2:1 wide input range
-40~+70 wide working temperature
150% peak load capability
DC output adjustable
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
Protections: Short circuit / Overload / Over voltage /
Input reverse polarity / Input under voltage protection
4KVdc I/O isolation(Reinforced isolation)
3 years warranty
Bus tram,metro or railway system,
Industrial control system
Semi-conductor fabrication equipment
Factory automation
Electro-mechanical
Wireless network
Telecom or datacom system
Features Applications
DDR-120 series
File Name:DDR-120-SPEC 2019-08-02
Output voltage(12/24/48Vdc)
Rated wattage
Series name
-24DDR - 120 A
Input voltage (A 9~18Vdc, B:16.8~33.6Vdc, C:33.6~67.2Vdc, D:67.2~154Vdc):
DDR-120 series is a 120W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation,
ultra slim width (32mm), 2:1 wide input voltage, fanless design, -40~+70 wide operating temperature, 4KVdc
I/O isolation, 150% peak load, adjustable output voltage and full protective functions.
This series of models has various input options: 9~18V / 16.8~33.6V / 33.6~67.2V / 67.2~154V and various
output options: 12V / 24V / 48V and can be used for industrial & railway control, security control, communication
system and other fields. Suitable applications include DC buck/boost regulator, increasing system insulation level
and voltage drop compensation along cable...etc.
120W DIN Rail Type DC-DC Converter
MW MEAN WELL
SPECIFICATION
DDR-120 series
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
VOLTAGE ADJ. RANGE
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
EFFICIENCY (Typ.)
INPUT INRUSH CURRENT (Typ.)
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
DC CURRENT (Typ.)
5A @12Vdc
Protection type : Shut down o/p voltage, re-power on to recover
-40 ~ +70 (Refer to "Derating Curve")
5 ~ 95% RH non-condensing
-40 ~ +85 , 5 ~ 95% RH non-condensing
±℃ 0.03%/ (0 ~ 55 )
Component:10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes; Mounting: Compliance to IEC61373
214.6K hrs min. MIL-HDBK-217F (25 )
32*125.2*102mm (W*H*D)
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:4KVdc I/P-FG:2.5KVdc O/P-FG:2.5KVdc
I/P-O/P, I/P-FG, O/P-FG:>100M Ohms / 500Vdc / 25 / 70% RH
ENVIRONMENT
SAFETY &
EMC
(Note 6)
PROTECTION
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
1. All parameters NOT specially mentioned are measured at normal input (A:12Vdc , B:24Vdc) , rated load and 25 of ambient temperature.
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1 f & 47 f parallel capacitor.μμ
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. Derating may be needed under low input voltage. Please check the derating curve for more details.
5. 3 seconds max., please refer to peak loading curves.
6. The power supply is considered as an independent unit, but the final equipment still need to re-confirm that the whole system complies with
the EMC directives. For guidance on how to perform these EMC tests, please refer to EMI testing of component power supplies.
(as available on http://www.meanwell.com)
7. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than℃℃
2000m(6500ft).
PEAK CURRENT
PEAK POWER Note.5
5A @ 24Vdc
Parameter
Parameter
ESD
Radiated
EFT / Burst
Surge
Conducted
Magnetic Field
Conducted
Radiated
Voltage Flicker
Standard
Standard
EN55032
EN55032
EN61000-3-3
EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
Test Level / Note
Test Level / Note
Class B
Class B
-----
EMC IMMUNITY
EMC EMISSION
EN55024 , EN61000-6-2(EN50082-2)
Level 3, 8KV air ; Level 3, 6KV contact; criteria A
Level 3, 10V/m ; criteria A
Level 4, 30A/m ; criteria A
Level 3, 10V ; criteria A
Level 3, 2KV ; criteria A
IEC 62368-1 (LVD), approved; Design refer to UL508EAC TP TC 004, AS/NZS 62368.1
11.2A @12Vdc
Harmonic Current
-----
-----
RAILWAY STANDARD
Compliance to ; Meet EN50155 / IEC60571 including IEC61373 for shock & vibration,EN45545-2 for fire protection
UNDER VOLTAGE LOCKOUT
DDR-120A-12
12V
8.3A
0 ~ 8.3A
99.6W
50mVp-p
9 ~ 14V
±1.0%
±0.5%
±1.0%
12.45A
150W (3sec.)
500ms, 60ms @12Vdc
9 ~ 18Vdc
88.5%
14.4 ~ 16.8V 28.8 ~ 33.6V
24V
4.2A
0 ~ 4.2A
100.8W
50mVp-p
24 ~ 28V
±1.0%
±0.5%
±1.0%
6.3A
DDR-120A-24
88.5%
48V
2.1A
0 ~ 2.1A
100.8W
50mVp-p
48 ~ 56V
±1.0%
±0.5%
±1.0%
3.15A
DDR-120A-48
9 ~ 18Vdc
88.5%
DDR-120B-12
89%
16.8 ~ 33.6Vdc
12V
10A
0 ~ 10A
120W
50mVp-p
9 ~ 14V
±1.0%
±0.5%
±1.0%
15A
DDR-120B-24
89.5%
16.8 ~ 33.6Vdc
24V
5A
0 ~ 5A
120W
50mVp-p
24 ~ 28V
±1.0%
±0.5%
±1.0%
7.5A
DDR-120B-48
91%
16.8 ~ 33.6Vdc
48V
2.5A
0 ~ 2.5A
120W
50mVp-p
48 ~ 56V
±1.0%
±0.5%
±1.0%
3.75A
9 ~ 18Vdc
EN50121-3-2 for EMC (except for 9~18Vin)
57.6 ~ 67.2V
180W (3sec.)
14.4 ~ 16.8V 28.8 ~ 33.6V 57.6 ~ 67.2V
24Vin (B - type) :Power V , FF VON 16.8 O 16.5≥≤
12Vin (A - type) :Power V , FF VON 9 O 8.5≥≤
510g; 28pcs/15.3Kg/1.22CUFT
Normally works within 150% rated output power for more than 3 seconds and then constant current protection 105~135%
rated output power with auto-recovery
120W DIN Rail Type DC-DC Converter
Level 3, 1KV/Line-Line ;Level 3, 2KV/Line-Line-FG ;criteria A
OPERATING ALTITUDE 2000 meters
500ms, 60ms @24Vdc
5.6A @24Vdc
REVERSE POLARITY By internal MOSFET, no damage, recovers automatically after fault condition removed
File Name:DDR-120-SPEC 2019-08-02
Please refer to page 7 Hold up Time( Load de-rating curve )
EN50155:2007-comply with 3ms@ full load
EN50155:2017-comply with S1 level
INTERRUPTION OF VOLTAGE SUPPLY
EN50155:2007-comply with S1 level (6ms) @ full load, S2 level (10ms) @ 70% load
EN50155:2017-comply with S1 level
MW MEAN WELL
SPECIFICATION
DDR-120 series
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
VOLTAGE ADJ. RANGE
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
EFFICIENCY (Typ.)
INPUT INRUSH CURRENT (Typ.)
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
DC CURRENT (Typ.)
5A @48Vdc
Protection type : Shut down o/p voltage, re-power on to recover
-40 ~ +70 (Refer to "Derating Curve")
5 ~ 95% RH non-condensing
-40 ~ +85 , 5 ~ 95% RH non-condensing
±℃ 0.03%/ (0 ~ 55 )
32*125.2*102mm (W*H*D)
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:4KVdc I/P-FG:2.5KVdc O/P-FG:2.5KVdc
I/P-O/P, I/P-FG, O/P-FG:>100M Ohms / 500Vdc / 25 / 70% RH
ENVIRONMENT
SAFETY &
EMC
(Note 6)
PROTECTION
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
1. All parameters NOT specially mentioned are measured at normal input (C:48Vdc , D:110Vdc) , rated load and 25 of ambient temperature.
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1 f & 47 f parallel capacitor.μμ
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. Derating may be needed under low input voltage. Please check the derating curve for more details.
5. 3 seconds max., please refer to peak loading curves.
6. The power supply is considered as an independent unit, but the final equipment still need to re-confirm that the whole system complies with
the EMC directives. For guidance on how to perform these EMC tests, please refer to EMI testing of component power supplies.
(as available on http://www.meanwell.com)
7. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than℃℃
2000m(6500ft).
PEAK CURRENT
PEAK POWER Note.5
Parameter
Parameter
ESD
Radiated
EFT / Burst
Surge
Conducted
Magnetic Field
Conducted
Radiated
Standard
Standard
EN55032
EN55032
EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
Test Level / Note
Test Level / Note
Class B
Class B
EMC IMMUNITY
EMC EMISSION
EN55024 , EN61000-6-2(EN50082-2)
Level 3, 8KV air ; Level 3, 6KV contact; criteria A
Level 3, 10V/m ; criteria A
Level 4, 30A/m ; criteria A
Level 3, 10V ; criteria A
Level 3, 2KV ; criteria A
2.8A @48Vdc
RAILWAY STANDARD
UNDER VOLTAGE LOCKOUT
DDR-120C-12 DDR-120C-24 DDR-120C-48 DDR-120D-12 DDR-120D-24
91%
67.2 ~ 154Vdc
DDR-120D-48
91.5%
67.2 ~ 154Vdc
12V
10A
0 ~ 10A
120W
50mVp-p
9 ~ 14V
±1.0%
±0.5%
±1.0%
15A
180W (3sec.)
24V
5A
0 ~ 5A
120W
50mVp-p
24 ~ 28V
±1.0%
±0.5%
±1.0%
7.5A
48V
2.5A
0 ~ 2.5A
120W
50mVp-p
48 ~ 56V
±1.0%
±0.5%
±1.0%
3.75A
12V
10A
0 ~ 10A
120W
50mVp-p
9 ~ 14V
±1.0%
±0.5%
±1.0%
15A
24V
5A
0 ~ 5A
120W
50mVp-p
24 ~ 28V
±1.0%
±0.5%
±1.0%
7.5A
48V
2.5A
0 ~ 2.5A
120W
50mVp-p
48 ~ 56V
±1.0%
±0.5%
±1.0%
3.75A
500ms, 60ms @48Vdc
89.5%
33.6 ~ 67.2Vdc
91% 92%
33.6 ~ 67.2Vdc
89.5%
67.2 ~ 154Vdc
33.6 ~ 67.2Vdc
IEC 62368-1 (LVD), approved; Design refer to UL508EAC TP TC 004, AS/NZS 62368.1
Compliance to ; Meet EN50155 / IEC60571 including IEC61373 for shock & vibration,EN45545-2 for fire protection
EN50121-3-2 for EMC
110Vin (D - type):Power V , FF VON 67.2 O 65≥≤
48Vin (C - type) :Power V , FF VON 33.6 O 33≥≤
14.4 ~ 16.8V 28.8 ~ 33.6V 57.6 ~ 67.2V 14.4 ~ 16.8V 28.8 ~ 33.6V 57.6 ~ 67.2V
Normally works within 150% rated output power for more than 3 seconds and then constant current protection 105~135%
rated output power with auto-recovery
214.6K hrs min. MIL-HDBK-217F (25 )
510g; 28pcs/15.3Kg/1.22CUFT
120W DIN Rail Type DC-DC Converter
Level 3, 1KV/Line-Line ;Level 3, 2KV/Line-Line-FG ;criteria A
OPERATING ALTITUDE 2000 meters
500ms, 60ms @110Vdc
1.3A @110Vdc
5A @110Vdc
Component:10 ~ 500Hz, 5G 10min./1cycle, 60min. each along X, Y, Z axes; Mounting: Compliance to IEC61373
Voltage Flicker EN61000-3-3 -----
Harmonic Current
-----
-----
REVERSE POLARITY By internal MOSFET, no damage, recovers automatically after fault condition removed
File Name:DDR-120-SPEC 2019-08-02
Please refer to page 7 Hold up Time( Load de-rating curve )
EN50155:2007-comply with S1 level (6ms) @ full load, S2 level (10ms) @ 60% load
EN50155:2017-comply with S1 level
INTERRUPTION OF VOLTAGE SUPPLY
EN50155:2007-comply with S2 level (10ms) @ full load
EN50155:2017-comply with S1 level
MW MEAN WELL H J:
Output derating VS input voltageDerating Curve
10 sec. 3 sec.
Peak Loading
150% Load
( 1 ) ( 2 )
100 sec. 3 sec.
100% Load
150% Load
40% Load
Block Diagram
fosc : 65KHz
CIRCUIT
DETECTION
O.L.P.
O.V.P.
EMI
FILTER
POWER
SWITCHING FILTER
&
RECTIFIERS +Vo
-Vo
I/P
FG
CONTROL
PWM
INPUT VOLTAGE
LOAD (%)
LOAD (%)
21.6
40
16.8
50
60
70
80
33.6
100
43.233.6 67.2
86.467.2 154
AMBIENT TEMPERATURE ( )
-40 0
Continuous
For 3 sec. (typ.)
10 20 30 40 50 60 70
100
150
(VERTICAL)
-30 -20 -10
85
90
AType
10.8
9
18
A Type:
B Type:
C Type:
D Type:
B/C/D Type
55
120
40
80
24
48
96
12
30
60
110
15
DDR-120 series
120W DIN Rail Type DC-DC Converter
File Name:DDR-120-SPEC 2019-08-02
MW MEAN WELL
Input Fuse
There is a fuse connected in series to the positive input line, which is used to protect against abnormal surge. Fuse specifications
of each model are shown as below.
Type Fuse Type Reference and Rating
Input Under-Voltage Protection
If input voltage drops below Vimin, the internal control IC shuts down and there is no output voltage. It recovers automatically
when input voltage reaches above Vimin,please refer to the cruve below.
DDR-120A-24 DDR-120B-24
DDR-120C-24 DDR-120D-24
A
B
C
D
Time-Lag
Conquer MST, 8A, 250V *2
Conquer MST, 8A, 250V *1
Conquer MST, 4A, 250V *1
Time-Lag
Time-Lag
Time-Lag
Conquer MST, 10A, 250V *2
33.6
0
5
10
15
20
25
30
31 33 34 35 36
Turn On
Turn Off
Vin
Vo
0
5
10
15
20
25
30
8 9 10 15 16 17
Turn On
Turn Off
Vin
Vo
85.
16.8
0
5
10
15
20
25
30
15 16 17 18 19 20
Turn On
Turn Off
Vin
Vo
16 5.
37
67.2
0
5
10
15
20
25
30
65 66 67 68 69
Turn On
Turn Off
Vin
Vo
70
65
DDR-120 series
120W DIN Rail Type DC-DC Converter
File Name:DDR-120-SPEC 2019-08-02
DDR-120 series
Input Reverse Polarity Protection
Input Range and Transient Ability
There is a MOSFET connected in series to the negative input line. If the input polarity is connected reversely, the MOSFET opens
and there will be no output to protect the unit.
The series has a wide range input capability. With -30% / +40% of rated input voltage(except A Type), it can withstand that for 1 second.
Inrush Current
Inrush current is suppressed by a current limit circuit during the initial start-up, and then the circuit is bypassed by a MOSFET to
reduce power consumption after accomplishing the start-up.
DDR-120 series
120W DIN Rail Type DC-DC Converter DDR-120 series
120W DIN Rail Type DC-DC Converter DDR-120 series
120W DIN Rail Type DC-DC Converter
Inrush current limit
Power start
Normal current
File Name:DDR-120-SPEC 2019-08-02
MW DDR-120
LOAD
LOAD
LOAD
DDR-120C-12 DDR-120C-24 DDR-120C-48
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
DDR-120 series
120W DIN Rail Type DC-DC Converter DDR-120 series
120W DIN Rail Type DC-DC Converter DDR-120 series
120W DIN Rail Type DC-DC Converter
TIME
TIME
TIME
TIME
TIME
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
DDR-120A-12
DDR-120B-12
DDR-120A-24
DDR-120B-24
DDR-120A-48
DDR-120B-48
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms 90ms
0ms 10ms 20ms 30ms 40ms 50ms 60ms0ms 10ms 20ms 30ms 40ms 50ms 60ms
TIME
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms 90ms
TIME
TIME
TIME
TIME
TIME
LOAD
LOAD
LOAD
DDR-120D-12 DDR-120D-24 DDR-120D-48
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
0ms
0ms 10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms
10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms 90ms 100ms 130ms120ms110ms
TIME
0ms10ms 20ms 30ms 40ms 50ms 60ms 70ms 80ms 90ms 100ms 130ms120ms110ms
Hold-up Time
D type is in compliance with S2 level (10ms), while Atypes are in compliance with S1 level (3ms) at full load output
condition. To fulfil the requirements of S2 level (10ms), B types require de-rating their output load to 70%, C types
require de-rating their output load to 60%, please refer to the curve diagrams below.
File Name:DDR-120-SPEC 2019-08-02
EN50155: 2007 version -
EN50155: 2017 version - Comply with S1 level (6ms)
MW MEAN WELL HI v‘ HO HO HO H6
60%
65%
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
110Vdc
77Vdc
143Vdc
60%
65%
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
110Vdc
77Vdc
143Vdc
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
24Vdc
31.2Vdc
16.8Vdc
60%
65%
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
110Vdc
77Vdc
143Vdc
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
24Vdc
31.2Vdc
16.8Vdc
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
12Vdc
15.6Vdc
10.8Vdc
65%
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
48Vdc
33.6Vdc
67.2Vdc
65%
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
48Vdc
33. 6Vdc
67. 2Vdc
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
12Vdc
15.6Vdc
10.8Vdc
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
24Vdc
31.2Vdc
16.8Vdc
70%
75%
80%
85%
90%
95%
10% 20% 30% 40% 50% 60% 70% 80% 90% 100%
12Vdc
15.6Vdc
10.8Vdc
Efficiency vs Load & Vin Curve
The efficiency vs load & Vin curves of each model are shown as below.
DDR-120A-24DDR-120A-12 DDR-12A-48
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
LOAD
DDR-120C-12
DDR-120D-12
DDR-120C-24
DDR-120D-24
DDR-120C-48
DDR-120D-48
LOAD LOAD LOAD
DDR-120B-12 DDR-120B-24 DDR-120B-48
EFFICIENCY
DDR-120 series
120W DIN Rail Type DC-DC Converter
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
EFFICIENCY
File Name:DDR-120-SPEC 2019-08-02
MW MEAN WELL
DDR-120 series
Immunity to Environmental Conditions
Test method
Cooling Test
Dry Heat Test
Damp Heat Test, Cyclic
Vibration Test
Increased Vibration Test
Shock Test
Low Temperature Storage Test
Standard
EN 50155 section 12.2.3 (Column 2, Class TX)
EN 60068-2-1
Temperature: -40
Dwell Time: 2 hrs/cycle
Temperature: 25 ~55℃℃
Humidity: 90%~100% RH
Duration: 48 hrs
Temperature: 19
Humidity: 65%
Duration: 10 mins
Temperature: 19
Humidity: 65%
Duration: 5 hrs
Temperature: 21 3±℃
Humidity: 65 5%±
Duration: 30ms*18
Temperature: -40
Dwell Time: 16 hrs
Temperature: 70 / 85℃℃
Duration: 6 hrs / 10min
EN 50155 section 12.2.5
EN 60068-2-30
EN 50155 section 12.2.11
EN 61373
EN 50155 section 12.2.11
EN 61373
EN 50155 section 12.2.11
EN 61373
EN 50155 section 12.2.3 (Column 2, Class TX)
EN 60068-2-1
EN 50155 section 12.2.4 (Column 2, Class TX)
EN 50155 section 12.2.4 (Column 3, Class TX & Column 4, Class TX)
EN 60068-2-2
Test conditions Status
No damage
PASS
PASS
PASS
PASS
PASS
PASS
Salt Mist Test Temperature: 35 2℃± ℃
Duration: 96 hrs
EN 50155 section 12.2.10 (Class ST4) PASS
EN45545-2 Fire Test Conditions
Items
Test Items
R22
R24
R25
R26
Oxygen index test
Smoke density test
Smoke toxicity test
Oxygen index test
Glow-wire test
Vertical flame test
Standard
EN 45545-2:2013
EN ISO 4589-2:1996
EN 45545-2:2013
EN ISO 5659-2:2006
EN 45545-2:2013
NF X70-100:2006
EN 45545-2:2013
EN ISO 4589-2:1996
EN 45545-2:2013
EN 60695-2-11:2000
EN 45545-2:2013
EN 60695-11:2003
Hazard Level
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
PASS
HL1 HL2 HL3
120W DIN Rail Type DC-DC Converter
File Name:DDR-120-SPEC 2019-08-02
W MEAN WELL M mm mm. [9% _ C163; J 'Eaag SET
Mechanical SpecificationMechanical Specification
Case No. Unit:mm
Adj.
+Vo
DDR-120 series
102
1
TB1
1
TB2
125.2
120W DIN Rail Type DC-DC Converter
234
23
32
Terminal Pin No. Assignment (TB1)
Terminal Pin No. Assignment (TB2)
Pin No.
Pin No.
1
2
1,2
3,4
3
Assignment
Assignment
FG
DC Output -Vo
DC Output +Vo
DC -VinInput
DC +VinInput
ADMISSIBLE DIN-RAIL:TS35/7.5 OR TS35/15
35
Side ViewSide View Front View
Top Vie w
Bottom View
Please refer to : http://www.meanwell.com/manual.html
Installation Manual
(No Use)
File Name:DDR-120-SPEC 2019-08-02