Datenblatt für EPC2045 von EPC

RoHS m @ Halogen-Free
eGaN® FET DATASHEET EPC2045
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 1
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows very
low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally low QG
and zero QRR. The end result is a device that can handle tasks where very high switching frequency,
and low on-time are beneficial as well as those where on-state losses dominate.
EPC2045 eGaN® FETs are supplied
passivated die form with solder bumps
Die size: 2.5 mm x 1.5 mm
Applications
Open Rack Server Architectures
Lidar/Pulsed Power Applications
USB-C
Isolated Power Supplies
Point of Load Converters
Class D Audio
LED Lighting
Low Inductance Motor Drive
Benefits
Ultra High Efficiency
No Reverse Recovery
Ultra Low QG
Ultra Small Footprint
EFFICIENT POWER CONVERSION
HAL
EPC2045 – Enhancement Mode Power Transistor
VDS , 100 V
RDS(on) , 7 mΩ
ID , 16 A
G
D
S
Maximum Ratings
PARAMETER VALUE UNIT
VDS
Drain-to-Source Voltage (Continuous) 100 V
Drain-to-Source Voltage (up to 10,000 5 ms pulses at 150°C) 120
ID
Continuous (TA = 25°C) 16 A
Pulsed (25°C, TPULSE = 300 µs) 130
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature -40 to 150 °C
TSTG Storage Temperature -40 to 150
Thermal Characteristics
PARAMETER TYP UNIT
RθJC Thermal Resistance, Junction-to-Case 1.4
°C/W RθJB Thermal Resistance, Junction-to-Board 8.5
RθJA Thermal Resistance, Junction-to-Ambient (Note 1) 64
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details.
# Defined by design. Not subject to production test.
Static Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 300 μA 100 V
IDSS Drain-Source Leakage VGS = 0 V, VDS = 80 V 40 250 µA
IGSS
Gate-to-Source Forward Leakage VGS = 5 V, TJ = 25°C 0.01 0.25 mA
Gate-to-Source Forward Leakage#VGS = 5 V, TJ = 125°C 0.1 5 mA
Gate-to-Source Reverse Leakage VGS = -4 V 40 500 µA
VGS(TH) Gate Threshold Voltage VDS = VGS, ID = 5 mA 0.8 1.4 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 16 A 5.6 7 mΩ
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 1.7 V
eGaN® FET DATASHEET EPC2045
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 2
ID – Drain Current (A)
VDS – Drain-to-Source Voltage (V)
120
90
60
30
0
20
15
10
5
0
20
15
10
5
0
120
90
60
30
0
VGS
GS
GS
GS
= 5 V
V = 4 V
V = 3 V
V = 2 V
ID – Drain Current (A)
VGS – Gate-to-Source Voltage (V)
VGS – Gate-to-Source Voltage (V) VGS Gate-to-Source Voltage (V)
ID = 16 A
25˚C
125˚C
VDS = 3 V
25˚C
125˚C
Figure 1: Typical Output Characteristics at 25°C Figure 2: Transfer Characteristics
Figure 3: RDS(on) vs. VGS for Various Drain Currents Figure 4: RDS(on) vs. VGS for Various Temperatures
ID = 8 A
ID = 16 A
ID = 24 A
ID = 32 A
2.5 3.0 3.5 4.0 4.5 5.0 2.5 3.0 3.5 4.0 4.5 5.0
1.0 1.5 2.0 2.5 3.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
0 0.5
RDS(on) – Drain-to-Source Resistance (mΩ)
RDS(on) – Drain-to-Source Resistance (mΩ)
Dynamic Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
CISS
Input Capacitance#
VDS = 50 V, VGS = 0 V
767 1016
pF
CRSS
Reverse Transfer Capacitance
3
COSS
Output Capacitance#
295 443
COSS(ER)
Effective Output Capacitance, Energy Related (Note 2)
VDS = 0 to 50 V, VGS = 0 V 383
COSS(TR)
Effective Output Capacitance, Time Related (Note 3)
500
RG
Gate Resistance
0.6 Ω
QG
Total Gate Charge#
VDS = 50 V, VGS = 5 V, ID = 16 A 6 7.8
nC
QGS
Gate-to-Source Charge
VDS = 50 V, ID = 16 A
1.9
QGD
Gate-to-Drain Charge
0.8
QG(TH)
Gate Charge at Threshold
1.3
QOSS
Output Charge#
VDS = 50 V, VGS = 0 V 25 38
QRR
Source-Drain Recovery Charge
0
# Defined by design. Not subject to production test.
Note 2: COSS(ER) is a fixed capacitance that gives the same stored energy as COSS while VDS is rising from 0 to 50% BVDSS.
Note 3: COSS(TR) is a fixed capacitance that gives the same charging time as COSS while VDS is rising from 0 to 50% BVDSS.
eGaN® FET DATASHEET EPC2045
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 3
Capacitance (pF)
1000
800
600
400
200
00 25 50 75 100 0 25 50 75 100
Figure 5a: Capacitance (Linear Scale)
Capacitance (pF)
1000
100
10
1
Figure 5b: Capacitance (Log Scale)
VDS – Drain-to-Source Voltage (V) VDS – Drain-to-Source Voltage (V)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
Normalized On-State Resistance – RDS(on)
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0 25 50 75 100 125 150
Figure 9: Normalized On-State Resistance vs. Temperature
120
90
60
30
0
Figure 8: Reverse Drain-Source Characteristics
5
4
3
2
1
00 1 2 3 4 5 6
Figure 7: Gate Charge
40
30
20
10
0
1.6
1.2
0.8
0.4
0.0
Figure 6: Output Charge and C
OSS
Stored Energy
0 20 40 60 80 100
ID = 16 A
VDS = 50 V
ID = 16 A
VGS = 5 V
QOSS – Output Charge (nC)ISD – Source-to-Drain Current (A)
VGS – Gate-to-Source Voltage (V)
EOSS – COSS Stored Energy (µJ)
V
DS
– Drain-to-Source Voltage (V)
2.5 2.0 3.0 3.5 0.5 0.0 1.0 1.5 4.0 4.5 5.0
25ºC
125ºC
Q
G
– Gate Charge (nC)
V
SD
– Source-to-Drain Voltage (V) T
J
– Junction Temperature (°C)
eGaN® FET DATASHEET EPC2045
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 4
Figure 11: Transient Thermal Response Curves
0.001
0.01
0.1
1
10-5 10-4 10-3 10-2 10-1 1 10
tp - Rectangular Pulse Duration [s]
ZθJB, Normalized Thermal Impedance
Duty Factors:
0.5
0.1
0.05
0.02
0.01
Single Pulse
0.2
Notes:
Duty Factor = tp/T
Peak TJ = PDM x ZθJB x RθJB + TB
tp
P
T
DM
Junction-to-Board
0.0001
0.01
0.001
0.1
1
tp - Rectangular Pulse Duration [s]
ZθC, Normalized Thermal Impedance
Junction-to-Case
Duty Factors:
0.5
0.1
0.05
0.02
0.01
Single Pulse
0.2
Notes:
Duty Factor = tp/T
Peak TJ = PDM x ZθJC x RθJC + TC
tp
P
T
DM
10-5 10-4 10-3 10-2 10-1 1 10
0 25 50 75 100 125 150
Figure 10: Normalized Threshold Voltage vs. Temperature
T
J
– Junction Temperature (°C)
1.4
1.3
1.2
1.1
1.0
0.9
0.8
0.7
0.6
ID = 5 mA
Normalized Threshold Voltage
eGaN® FET DATASHEET EPC2045
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 5
DIE MARKINGS
Figure 12: Safe Operating Area
0.1
1
10
100
0.1 1 10 100
ID- Drain Current (A)
VDS - Drain-Source Voltage (V)
TJ = Max Rated, TC = +25°C, Single Pulse
Pulse Width
1 ms
100 μs
10 μs
Limited by RDS(on)
2045
YYYY
ZZZZ
TAPE AND REEL CONFIGURATION
4mm pitch, 8mm wide tape on 7”reel
7” reel
a
d e f g
c
b
EPC2045 (note 1)
Dimension (mm) target min max
a 8.00 7.90 8.30
b 1.75 1.65 1.85
c (see note) 3.50 3.45 3.55
d 4.00 3.90 4.10
e 4.00 3.90 4.10
f (see note) 2.00 1.95 2.05
g 1.5 1.5 1.6
Note 1: MSL 1 (moisture sensitivity level 1) classified according to IPC/JEDEC industry standard.
Note 2: Pocket position is relative to the sprocket hole measured as true position of the pocket,
not the pocket hole.
Die
orientation
dot
Gate
solder bar is
under this
corner
Die is placed into pocket
solder bar side down
(face side down)
Loaded Tape Feed Direction
2045
YYYY
ZZZZ
Part
Number
Laser Markings
Part #
Marking Line 1
Lot_Date Code
Marking line 2
Lot_Date Code
Marking Line 3
EPC2045 2045 YYYY ZZZZ
Die orientation dot
Gate Pad bump is
under this corner
mw vaUU‘ ; 000 03,00 at. no.
eGaN® FET DATASHEET EPC2045
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2020 | | 6
Information subject to
change without notice.
Revised March 19, 2020
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. EPC does not assume any liability arising out of the application or use of any product or circuit
described herein; neither does it convey any license under its patent rights, nor the rights of others.
eGaN® is a registered trademark of Efficient Power Conversion Corporation.
EPC Patent Listing: epc-co.com/epc/AboutEPC/Patents.aspx
RECOMMENDED
LAND PATTERN
(units in µm)
Pads 1 is Gate;
Pads 2, 3, 7, 8, 9, 13, 14, 15 are Source;
Pads 4, 5, 6, 10, 11, 12 are Drain;
The land pattern is solder mask defined.
Copper is larger than the solder mask opening.
DIE OUTLINE
Solder Bar View
Side View
DIM MICROMETERS
MIN Nominal MAX
A2470 2500 2530
B1470 1500 1530
c450
d500
e238 264 290
B
A
c
e
d
3 6 9 12 15
2 5 8 11 14
1 4 7 10 13
685 +/- 15
200 +/- 20
885
Seating Plane
1500
2500
450
230
500
2 5 8 11 14
3 6 9 12 15
1 4 7 10 13
1500
2500
450
250
300
500
2 5 8 11 14
3 6 9 12 15
1 4 7 10 13
RECOMMENDED
STENCIL DRAWING
(measurements in µm) Recommended stencil should be 4 mil (100 μm) thick,
laser cut. The corner has a radius of R60.
Intended for use with SAC305 Type 4
solder, reference 88.5% metals content.
Additional assembly resources available at
https://epc-co.com/epc/DesignSupport/AssemblyBasics.aspx
Pads 1 is Gate;
Pads 2, 3, 7, 8, 9, 13, 14, 15 are Source;
Pads 4, 5, 6, 10, 11, 12 are Drain;