Datenblatt für ANT161575ST-1202A1 von TDK Corporation

@TDK
September 2016
Multilayer Antenna
For 1557-1605MHz
ANT161575ST-1202A1
1.6x0.8mm [EIA 0603]*
* Dimensions Code JIS[EIA]
RF Components
@TDK A 1 Radiator electrode 2 Dummy gad a Dummy gad 4 Feed 9mm 5 Dummy gad e Dummy gad
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160926 / rf_ant_ant161575st-1202a1_summary
Multilayer Antenna
For 1557-1605MHz
SHAPES AND DIMENSIONS
RECOMMENDED LAND PATTERN SOLDER RESIST PATTERN
ANT161575ST-1202A1
Conformity to RoHS Directive
1.60±0.10
(0.1)
(0.1)
0.40max.
0.80±0.100.63±0.10
0.215±0.100.25±0.10
0.20±0.10
Dimensions in mm
[Top view]
[Bottom view]
1 Radiator electrode
2 Dummy pad
3 Dummy pad
4 Feed point
5 Dummy pad
6 Dummy pad
Terminal functions
(1)(4)
(5)(6)
(2)(
3)
Dimensions in mm
0.73
0.80
0.60
0.90
1.60
0.21
Dimensions in mm
0.73
0.60
0.90
1.53
0.11
RoHS Directive Compliant Product: See the following for more details.https://product.tdk.com/info/en/environment/rohs/index.html
{AETDK
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160926 / rf_ant_ant161575st-1202a1_summary
ANT161575ST-1202A1
EVALUATION BOARD
Measurement condition for Radiation Pattern
PCB size : 80mm x 10mm x 1mm
Antenna area : 6 x 5 mm
Ft-1
Mt
1.2nH(MLG0603P1N2:TDK)
Blank
Component P/N
ANT161575ST-1202A1
Mt
Ft-1
Z
Y
X
Er
θ
Eθ
ø
PCB
Chip antenna
@TDK (C) (C) fl
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160926 / rf_ant_ant161575st-1202a1_summary
ANT161575ST-1202A1
ELECTRICAL CHARACTERISTICS
This is typical antenna performance with the standard PCB.
TEMPERATURE RANGE
FREQUENCY CHARACTERISTICS
EFFICIENCY AND VSWR
Tested antenna has been soldered. Evaluation board size is 80x10x1 mm.
Item Frequency Range
(MHz) Min. Typ. Max.
VSWR 1557 to 1605 1.30 3.0
Polarization Linear
PCB size (mm) 8010
Antenna keep-out area (mm) 65
Characteristic Impedance ()50 (Nominal)
Operating temperature Storage temperature
°C °C
–40 to +85 –40 to +85
–10
–9
–8
–6
–7
–3
–4
–1
–5
–2
0
Efficiency(dB)
1
11
10
9
8
7
6
5
4
3
2
VSWR
Frequency(GHz)
1.500 1.550 1.5751.525 1.600 1.625 1.650
Efficiency
BW
VSWR
fl @TDK ”WWW 9H1 ‘575 £302 Frequenc (GHz 1.575 Fr uenc (GHz L575 1.602 Average «Bx >2 9 -2,5 Averaqe(dBI -e,3 Avera max -6 a -5,9 MaXImWWEI *1 5 -‘»2 Maximum as] - a Maxumummau >2 6 Minimum “51 ~4 7 ~42 Mmlmum as] -27,1 Minimum :15. 4s 7 42,5 I a“ g3
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160926 / rf_ant_ant161575st-1202a1_summary
ANT161575ST-1202A1
RADIATION PATTERNS
GNSS BAND
RHCP
Tested antenna has been soldered. Evaluation board size is 80x10x1 mm.
Z-X plane Z-Y plane X-Y plane
270° 9
X
Y
Z
270° 90°
Y
XZ
270˚ 90˚
Y
Z
X
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
RECOMMENDED REFLOW PROFILE
t3 : Time within 5°C of actual peak temperature
The maximum number of reflow is 3.
Preheating Soldering
Critical zone (T3 to T4) Peak
Temp. Time Temp. Time Temp. Time
T1 T2 t1 T3 t2 T4 t3
150°C 200°C 60 to 120sec 217°C 60 to 120sec 240 to 260°C 30sec max.
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t: Time
T: Temperature
Peak
6°C/sec
or lower
3°C/sec
or lower
fl @TDK
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160926 / rf_ant_ant161575st-1202a1_summary
ANT161575ST-1202A1
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
Dimensions in mm
A B C D E F G H J K t
0.97±0.05 1.8±0.05 8.0±0.2 3.5±0.05 1.75±0.1 4.0±0.1 2.0±0.05 4.0±0.1 1.5+0.1/-0 0.55max. 0.25±0.05
Standardpackage quantity
(pieces/reel)
4,000
2.0±0.5
ø21±0.8
Dimensions in mm
13.0±1.0
9.0 +1.0
–0.0
ø180+0
–1.5
ø13±0.2
ø60+1.0
–0.0
C
D
t
K
E
H
F
G
J
B
A
Material of carrier the tape: PS
@TDK
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160926 / rf_ant_ant161575st-1202a1_summary
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below
or for any other use exceeding the range or conditions set forth in this catalog.
(1) Aerospace/Aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When using this product in general-purpose applications, you are kindly requested to take into consideration securing protection circuit/
equipment or providing backup circuits, etc., to ensure higher safety.
REMINDERS