Datenblatt für IXKK85N60C von IXYS

L'I IXYS
© 2010 IXYS All rights reserved 1 - 4
20100315c
IXKK 85N60C
IXYS reserves the right to change limits, test conditions and dimensions.
Symbol Conditions Characteristic Values
(TVJ = 25°C, unless otherwise specified)
min. typ. max.
RDSon VGS = 10 V; ID = ID100 30 36 mW
VGS(th) VDS = VGS; ID = 5.4 mA 2 4 V
IDSS VDS = VDSS; VGS = 0 V TVJ = 25°C
TVJ = 125°C
50
500
µA
µA
IGSS VGS = ± 20 V; VDS = 0 V ±200 nA
Ciss
Coss
Crss
VGS = 0 V; VDS = 25 V
f = 1 MHz
13.6
4.4
290
nF
nF
pF
Qg
Qgs
Qgd
VGS = 0 to 10 V; VDS = 350 V; ID = 85 A
500
50
240
640 nC
nC
nC
td(on)
tr
td(off)
tf
VGS = 13 V; VDS = 380 V
ID = 85 A; RG = 1.0
20
27
110
10
ns
ns
ns
ns
RthJC 0.18 K/W
Pulse test, t < 300 µs, duty cycle d < 2%
MOSFET
Symbol Conditions Maximum Ratings
VDSS TVJ = 25°C 600 V
VGS ± 20 V
ID25
ID100
TC = 25°C
TC = 100°C
85
55
A
A
EAS
EAR
single pulse ID = 10 A; TC = 25°C
repetitive ID = 20 A; TC = 25°C
1800
1
mJ
mJ
dV/dt MOSFET dV/dt ruggedness VDS = 0...480 V 50 V/ns
D
G
S
VDSS = 600 V
ID25 = 85 A
RDS(on) max = 36 mΩ
CoolMOS™ 1) Power MOSFET
Low RDSon, high VDSS
Superjunction MOSFET
Features
• 3rd generation CoolMOS™ 1) power
MOSFET
- high blocking capability
- lowest resistance
- avalanche rated for unclamped
inductive switching (UIS)
- low thermal resistance
due to reduced chip thickness
Applications
• Switched mode power supplies (SMPS)
• Uninterruptible power supplies (UPS)
• Power factor correction (PFC)
• Welding
• Inductive heating
1) CoolMOSis a trademark of
Infineon Technologies AG.
TO-264
G
D
Stab
E72873
L'I IXYS Back Slde RUckseite
© 2010 IXYS All rights reserved 2 - 4
20100315c
IXKK 85N60C
IXYS reserves the right to change limits, test conditions and dimensions.
Source-Drain Diode
Symbol Conditions Characteristic Values
(TVJ = 25°C, unless otherwise specified)
min. typ. max.
ISVGS = 0 V 85 A
ISM 250 A
VSD IF = 85 A; VGS = 0 V 1.2 V
trr
QRM
IRM
IF = 85 A; -diF/dt = 200 A/µs; VR = 350 V
580
46
140
ns
µC
A
Component
Symbol Conditions Maximum Ratings
TVJ
Tstg
operating -55...+150
-55...+150
°C
°C
Mdmounting torque 0.8 ... 1.2 Nm
Symbol Conditions Characteristic Values
min. typ. max.
RthCH with heatsink compound 0.15 K/W
Weight 10 g
TO-264 Outline
SYM INCHES MILLIMETERS
MIN MAX MIN MAX
A
A1
.185
.102
.037
.087
.110
.017
1.007
.209
.118
.055
.102
.126
.029
1.047
4.70
2.59
0.94
2.21
2.79
0.43
25.58
5.31
3.00
1.40
2.59
3.20
0.74
26.59
NOTE: 1. This drawing meets all dimensions
b
b1
b2
C
D
e
2.44
5.10
BSC
2.24
4.90
5.46
.096
.201
BSC.215
E
L2
.122
.240
.138
.256
3.10
6.10
3.51
6.50
P
Q
L3
20.2919.30.799.760
.075
.000
.083
.004
1.90
0.00
2.10
0.10
.155 .187 3.94 4.75
R
.193
.088
6.43
.253
.243 6.17
S
Q1
8.798.38.346.330
R1
2.362.16.093.085
requirement of JEDEC outlines
L
L1
TO-264AAexcept L, L1, L2, L3.
2. All metal surface are solder plated
except trimmed area.
:I IXYS
© 2010 IXYS All rights reserved 3 - 4
20100315c
IXKK 85N60C
IXYS reserves the right to change limits, test conditions and dimensions.
Fig. 2. Extended Output Characteristics
@ 25 deg. C
0
40
80
120
160
200
240
280
320
360
0 2 4 6 8 10 12 14 16 18
V
D S
- Volts
I
D
- Amperes
V
GS
= 10V
7V
5V
6V
t
p = 300µs
Fig. 3. Output Characteristics
@ 125 Deg. C
0
10
20
30
40
50
60
70
80
90
100
0 1 2 3 4 5 6 7
V
D S
- Volts
I
D
- Amperes
V
GS
= 10V
5V
4V
4.5V
t
p = 300µs
Fig. 1. Output Characteristics
@ 25 Deg. C
0
10
20
30
40
50
60
70
80
90
100
0 0.5 1 1.5 2 2.5 3 3.5
V
D S
- Volts
I
D
- Amperes
V
GS
= 10V
6V
5V
4V
4.5V
t
p = 300µs
Fig. 4. R
DS(on)
Normalized to I
D100
V
alue
vs. Junction Tem perature
0.4
0.7
1
1.3
1.6
1.9
2.2
2.5
2.8
-50 -25 0 25 50 75 100 125 150
T
J
- Degrees Centigrade
R
D S (on)
- Normalize
d
I
D
= 60A
I
D
= 30A
V
GS
= 10V
t
p = 300µs
Fig. 6. Drain Current vs. Case
Tem perature
0
10
20
30
40
50
60
70
80
90
100
-50 -25 0 25 50 75 100 125 150
T
C
- Degrees Centigrade
I
D
- Amperes
Fig. 5. R
DS(on)
Norm alized to
I
D100
Value vs. I
D
0.7
1
1.3
1.6
1.9
2.2
2.5
2.8
3.1
3.4
3.7
4
0 40 80 120 160 200 240 280 320 360
I
D
- Amperes
R
D S (on)
- Normalize
d
T
J
= 12C
T
J
= 25ºC
V
GS
= 10V
t
p = 300µs
© 2010 IXYS All rights reserved 4 - 4
20100315c
IXKK 85N60C
IXYS reserves the right to change limits, test conditions and dimensions.
Fig. 11. Capacitance
10
100
1000
10000
100000
0 10 20 30 40 50 60 70 80 90 100
V
DS
- Volts
Capacitance - p
F
C
iss
C
oss
C
rss
f = 1MHz
Fig. 10. Gate Charge
0
1
2
3
4
5
6
7
8
9
10
0 60 120 180 240 300 360 420 480 540
Q
G
- nanoCoulombs
V
G S
- Volts
V
DS
= 350V
I
D
= 80A
I
G
= 10mA
Fig. 7. Input Adm ittance
0
30
60
90
120
150
180
210
240
2 2.5 3 3.5 4 4.5 5 5.5 6
V
G S
- Volts
I
D
- Amperes
T
J
= 125ºC
25ºC
-40ºC
Fig. 12. Maximum Transient Therm al
Resistance
0
0.02
0.04
0.06
0.08
0.1
0.12
0.14
0.16
0.18
1 10 100 1000
Pulse Width - milliseconds
R
(th) J C
-
C/W)
Fig. 8. Transconductance
0
20
40
60
80
100
120
140
160
180
0 30 60 90 120 150 180 210 240
I
D
- Amperes
g
f s
- Siemens
T
J
= -4C
25ºC
125ºC
Fig. 9. Source Current vs. Source-To-
Drain Voltage
0
20
40
60
80
100
120
140
160
180
200
0.4 0.5 0.6 0.7 0.8 0.9 1 1.1
V
S D
- Volts
I
S
- Amperes
T
J
= 125ºC
T
J
= 2C
IXYS A Lillelluse Technumgy
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently
evaluate the suitability of and test each product selected for their own applications. Littelfuse products are not designed for,
and may not be used in, all applications.Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.