(Iniineon
Table 4 Static characteristics
Table 5 Dynamic characteristics
Table 6 Gate char e characteristics
5
600VCoolMOSªP7PowerTransistor
IPB60R180P7
Rev.2.1,2018-05-15Final Data Sheet
3Electricalcharacteristics
atTj=25°C,unlessotherwisespecified
Table4Staticcharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Drain-source breakdown voltage V(BR)DSS 600 - - V VGS=0V,ID=1mA
Gate threshold voltage V(GS)th 3 3.5 4 V VDS=VGS,ID=0.28mA
Zero gate voltage drain current IDSS -
-
-
10
1
-µAVDS=600V,VGS=0V,Tj=25°C
VDS=600V,VGS=0V,Tj=150°C
Gate-source leakage current IGSS - - 1000 nA VGS=20V,VDS=0V
Drain-source on-state resistance RDS(on) -
-
0.145
0.34
0.180
-ΩVGS=10V,ID=5.6A,Tj=25°C
VGS=10V,ID=5.6A,Tj=150°C
Gate resistance RG- 11 - Ωf=1MHz,opendrain
Table5Dynamiccharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Input capacitance Ciss - 1081 - pF VGS=0V,VDS=400V,f=250kHz
Output capacitance Coss - 19 - pF VGS=0V,VDS=400V,f=250kHz
Effective output capacitance, energy
related1) Co(er) - 36 - pF VGS=0V,VDS=0...400V
Effective output capacitance, time
related2) Co(tr) - 381 - pF ID=constant,VGS=0V,VDS=0...400V
Turn-on delay time td(on) - 14 - ns VDD=400V,VGS=13V,ID=5.6A,
RG=10.0Ω;seetable9
Rise time tr- 12 - ns VDD=400V,VGS=13V,ID=5.6A,
RG=10.0Ω;seetable9
Turn-off delay time td(off) - 85 - ns VDD=400V,VGS=13V,ID=5.6A,
RG=10.0Ω;seetable9
Fall time tf- 8 - ns VDD=400V,VGS=13V,ID=5.6A,
RG=10.0Ω;seetable9
Table6Gatechargecharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Gate to source charge Qgs - 6 - nC VDD=400V,ID=5.6A,VGS=0to10V
Gate to drain charge Qgd - 8 - nC VDD=400V,ID=5.6A,VGS=0to10V
Gate charge total Qg- 25 - nC VDD=400V,ID=5.6A,VGS=0to10V
Gate plateau voltage Vplateau - 5.2 - V VDD=400V,ID=5.6A,VGS=0to10V
1)Co(er)isafixedcapacitancethatgivesthesamestoredenergyasCosswhileVDSisrisingfrom0to400V
2)Co(tr)isafixedcapacitancethatgivesthesamechargingtimeasCosswhileVDSisrisingfrom0to400V