Datenblatt für PIC24FV16KM204 Family von Microchip Technology
6‘
MICROCHIP

In SPI mode.
In IZC mode.
jjjjjjjjjj
EEEEEEEEEE
m1 RTS
mzRTs
I/m CTS
K/LH RTS
MCLR
mchs
ANzt/SDAt/‘mcK/UWTS
DAC2REFMoAzouT/ANe/cawNA/REFO/E
SOSCHAN 1 s/uzms
E
ANzt/SDAt/‘HcK/MRTS
VDD/A
MCLR
DAczREFwoAzouT/ANe/cawNA/REFO/w
SOSCHAM s/u2RTs
SOSCO/SCLKHAN16/PWRLCLK/U2CTS





MCLR
MCLR
MCLR
MCLR








W
W
m
m
we»

Ex EE®A|


Borrow
Borrow Digi‘ Borrow





















(MCLR

Erase Ogerafions when ERASE bi: \s ‘1'.




MCLR
Erase Ogeralrons when ERASE bil rs ‘1' .
Programming Ogerahons wnen ERASE brl rs ‘0' .



SVSRST
SYSRST
MCLR
E —1 SYSRST
MCLR
SYSRST
SYSRST
SVSRST
MCLR
SYSRST
SVSRST


Reset e InstmctIon
Reset , Address
Reserved
OscIIIator FaII Trap Vector
Address Error Trap Vector
Stack Error Trap Vector
Math Error Trap Vector
Reserved
Reserved
Reserved
Interrupt Vector u
Interrupt Vector I
Interm pt Vector 52
Intermpt Vector 53
Interm pt Vector 54
Interrupt Vector 116
Interrupt Vector 117
Reserved
Reserved
Reserved
OscIIIator FaII Trap Vector
Address Error Trap Vector
Stack Error Trap Vector
Math Error Trap Vector
Reserved
Reserved
Reserved
Interrupt Vector u
Interrupt Vector I
Interm pt Vector 52
Intermpt Vector 53
Interm pt Vector 54
Interrupt Vector Its
Interrupt Vector 117
Start ml Code































AHows Vector Number Caplure and Changes whxch Inlermpl \s Slored m :he VECNUM<6.0> bus
6.0>

«momer Madules


If FSCM is Enab‘ed FCKSM1 : 1 .
If FSCM is Disab‘ed FCKSM1 : D
When COSC<2.0> OSCCON<14.12> : 111.
When COSC<2.0> OSCCON<14.12> : 110.
14.12>2.0>14.12>2.0>













When TCS : 1
When TCS : 0
When TCS : 1
When TCS : 0




For CCSE 1 In u‘Ca ‘ure modes
For CCSEL : O Ou‘gm Comgare/Timer modes .








E
E‘
SPI Master mode.
SPI Slave mode.
Add ress
d/Wri‘e
ID/KI I
EI
In Master or SIave mode.
In Master or SIave mode.
Address
In Master mode.
In Slave mode.
_ d/Write
In Slave mode.
In Master mode.
EI
ACK
In Transmi‘ mode
In Receive mode.
E‘
ACK
SPI Slave mode.
Q
SSx Q
In Master TransmiI mode
In Slave TransmiI mode.
In Recexve mode MasIerorSIave modes .
In Receive mode.
In TransmiI mode
In Slave mode.
In Master mode.
Master Mode.
S‘ave Mode.
In SPI Slave mode.
IZC Masler mode.
IZC save mode.
n ACK
SPI Masler and IZCW Masmr modes
IZC S‘ave modes.
7rBil mode.
107B“ LSb mode.
107B“ MSb mode.


UXCTS UXRTS
UXCTS
UXRTS
4» —>E
a —>E UXRTS
g UXCTS
a <—@ 4»="" —=""> X
—@>
Fry
UXCTS
UXRTS
UXRTS
UXRTS
UXRTS
UXRTS
UXCTS
UXCTS UXRTS
UXRTS UxCTS
UxTX and UxRX pins are enabled and used, UxCTS and UxRTS

\f \REN : O
\f \REN : 1


moo
\merrum
ALCFGRPT
RTCC Werrupt Lagwc
chc Tuner
Comparator
RTCC Presca‘ers
Alarm Regsmys wnh Masks
Repeal Courfler

RTCVAL<15.8>
RTCVAL<7.0>.
7.0>15.8>

ALRMVAL<15 8="">.
ALRMVAL<7 0="">.
7>15>





|:l|:l|:l|:l|:l|:l|:l|:ll:l
DD/DD
DD/DD
DD/DD
DD/DD
DD/DD
DD/DD
DD/DD
DD/DD
DD/DD
DE
DE
DE
DE
DE
DE
DE
DE
DE
:DD:
:DD:
:DD:
:DD:
:DD:
:DD:
:DD:
:DD:
:DD:
DE
DE
DE
DE
DE
DE
DE
DE
DE

Hg
W
L‘J
w
L‘J


For CLCW.
For CLC2.
For CLCW.
For CLC2.
For CLCW.
For CLC2.







10112-5“ SAR








If CM<1.0> : 11.
For AH Other Va‘ues ofCM<1.0>.
1.0>1.0>
If CM<1.0> : 11.
For AH Other Va‘ues ofCM<1.0>
1.0>1.0>

a.








_%%%
wwww ,7

W? J
g?

When CPOL : 0
When CPOL : l


When CVRSS : 1.
When CVRSS : O.









MCLR
MCLR
MCLR
DEBUG



W
f
MCLR





MCLR
K K







MCLR




Load Condition 1 Load Condi‘ion 2
H 1



(
22
(
D
((
)
((
D
({




24F1
ISP
O Q
Q
Mlcnoculp
‘3‘
Mlcnocmp
1F”
fifi‘wf‘wf‘wfi‘wfifi‘wf‘wf‘wfi‘?
wwwwwwwwww
\\\\\\
x w
wmmwwi,
4L
\
4
W 4
dfim~ BEE
20-Lead Plastic Shrink Small Outline (SS) - 5.30 mm Body [SSOP]
fiHllHHUHUHH
SlLK SCREEN
c
7 EH U H U H U H H Y1
O __
G _.| l._ _.| l._ M
a E
RECOMMENDED LAND PATTERN
Unlls MILLlMETERS
Dimension Limils MIN l NOM l MAX
Contact Pilch E 0.55 330
Contact Pad Spacing c 7.20
Contact Pad Width (X20) X1 0 45
Conlacl Pad Length (X20) Y1 1 75
Distance Between Pads G u 20
Notes'
1 Dlmenslunmg and tolerancing per ASME Y14 5M
BSC: Basic Dimension. Theorellcally exacl value Shawn withom tolerances
Microchip Tecnnoiegy Drawing Nu CD4-207ZA
20-Lead Plastic Small Outline (50) -Wide, 7.50 mm Body [SOIC]
TOP VIEW
A< ‘="" $="" .="" —\="" q="" 010="" c="" a="" *="" é="" %="" nx="" fl:="" ~="" seating="" plane="" t="" a2="" 0="" m="" j="" i=""><_ side="" view="" view="" a-a="" microcmp="" technology="" drawmg="" 50470940="" sheet="" 1="" 012="">
20-Lead Plastic Small Outline (SO) - Wide, 7.50 mm Body [SOIC]
A X a 4x
0
w
E L «
(L1) <7 4x="" {3="" ‘1="" view="" c="" unils="" milllmeters="" dlmehsloh="" lells="" min="" |="" nom="" |="" max="" number="" ol="" pins="" n="" 20="" pllch="" e="" 1="" 27="" bsc="" overall="" heighl="" a="" -="" -="" 2.65="" molded="" package="" thlckness="" a2="" 2="" 05="" -="" -="" slandoll="" §="" a1="" 0.10="" -="" 0.30="" overall="" wldln="" e="" 10.30="" esc="" molded="" package="" wldlh="" e1="" 7.50="" esc="" overall="" length="" d="" 12.30="" bsc="" chamler="" (opllenal)="" h="" 0="" 25="" -="" o="" 75="" fool="" lehglh="" l="" 0.40="" -="" 1="" 27="" foolprlrlt="" l1="" 1.40="" ref="" lead="" angle="" e="" 0“="" .="" .="" fool="" angle="" w="" 0"="" -="" a“="" lead="" thlckness="" c="" 0="" 2o="" -="" o="" 33="" lead="" wldln="" b="" 0.31="" .="" 0.51="" mold="" drarl="" angle="" top="" a="" 5"="" .="" 15°="" mold="" drafl="" angle="" eollom="" 5="" 5°="" .="" 15“="" notes:="" 1="" pm="" 1="" vlsual="" lndex="" lealure="" may="" vary.="" but="" musl="" oe="" localed="" wlthlrl="" lne="" halched="" area="" 2="" §="" slgnlllcanl="" characlerlshc="" 3="" dimenslon="" d="" does="" hol="" lnelude="" mold="" rlasn,="" orolrusrohs="" orgale="" burrs.="" whlch="" shall="" not="" exceed="" 0.15="" rnrn="" oer="" end.="" dimenslon="" e‘l="" does="" no!="" lhclude="" lnlerlead="" flash="" or="" orolruslon,="" wnrcn="" shall="" not="" exceed="" 0="" 25="" mm="" per="" slde="" 4="" dimenslohlng="" and="" loleranclng="" per="" asme="" v14.5m="" 850:="" basic="" dimenslon.="" theorellcally="" exacl="" value="" shown="" wlthoul="" tolerances="" ref="" relerence="" dlmenslon,="" usually="" wrlhoul="" tolerance.="" lor="" lnlorrnallon="" purposes="" only.="" 5="" dalurns="" a="" &="" e="" lo="" oe="" delennrned="" a1="" dalurn="" h="" mlcrochrp="" technology="" drawlng="" no="" goa-0940="" sneel="" 2="" of="" 2="">7>
20-Lead Plastlc Small Outline (SO) - Wide, 7.50 mm Body [SOIC]
”Hf Gx
':%DDUDUDDDD
SILK
”/— SCREEN
G
c
,7 , v
O I _
_. E ._ _.| l._ X
RECOMMENDED LAND PATTERN
UnlLs MILLlMETERS
Dimensian lells MlN l NOM l MAX
Conlael PM E 1.27 55c
Conlacl Pad Spacmg c 9.40
Conlacl Pad wldln (x20) x o 60
Conlael Pad Lengln (x20) v 1 95
Dls|ance Between Pads Gx o 67
Dls|ance Between Pads G 7 45
Noles.
l Dlmensionlng and lolerancing per ASME Y14.5M
BSC: 83le Dlmenslorl Theorelically exact value snown wllhoul tolerances.
Mlcrcchlp Tecnnalogy Drawlng Nu 004-2094;;

20-Lead Plastic Quad Flat, No Lead Package (ML) - 4x4 mm Body [QFN]
With 0.40 mm Contact Length
01
W2
t HUME ‘J
C2 |:| |:| —-
— — D |:| |:| |:| |:| Y1
x1 _.\ |._
SILK SCREEN
RECOMMENDED LAND PATTERN
UmLS MILUMETERS
Dtmension Ltmtts MIN | NOM \ MAX
Contact Fttcn E D 50 BSC
Opltonal Center Fad Wtdtn W2 2 50
Opltonal Center Pad Lengln T2 2 50
Contact Fad snactng ct 3 93
Contact Pad Spactng c2 3 93
Contact Pad wmtn xt 0 so
Contact Pad Length vt o 73
Distance Between Pads G o 20
Notes:
t Dimenstoning and toterancing per ASME YM SM
350 Basic Dimenston. Tneorettcauy exact value snown wtmom toteranees.
Microcntp Technology Drawmg No. cotrztzsA
28-Lead Plastic Shrink Small Outline (SS) — 5.30 mm Body [SSOP]
HHHHHHHHHHHHW

28-Lead Plastic Small Outline (50) -Wide, 7.50 mm Body
[sow]
N ‘ NOTES
HHHHHHHHHHHHHH
'7/p/7
[514% 44 44444
4% l
Q 0.10 C D ‘ I
2X 1EQUIJLIWLHJIJLILlU 3--
NOTE1 l I 2X N/2 TlPS
1 l <7 nxb="" el="" f="" “iii!="" e="" notes="" topview="" a‘—="" eq="" 010="" c="" a="" nx="" ---------------="" seatlng="" plane="" a2="" 7="" ec="" a1="" 7="" sideview="" i="" a="" figs.="" j—i="" f="" see="" vlew="" c="" view="" a-a="" h="" mlcmchlp="" technulogy="" drawmg="" co4-052c="" sheet="" 1="" of="" 2="">7>
28-Lead Plastic Small Outline (SO) -Wide, 7.50 mm Body [SOIC]
/r\ uAX
L .—
(Lll «
AX If «
VIEW C
Urllts MILLlMETERS
Dlmenslon Limlls MIN l NCAA | MAX
Number o1 Plns N 25
Pllch e 1 27 550
Overall Helgm A . . 2.55
Molded Package Thlckness A2 2 05 . .
Standoff § Al 0 lo - o 30
Overall Wldlh E 10.30 BSC
Molded Package Wldlh E1 7 so 550
Overall Length D 17 90 530
Chamler (Opllonal) h o 25 . 0.75
Fool Lenglh L 0 40 . 1.27
Fuotprlnl Ll 1 Ac REF
Lead Angle e 0“ . —
Fool Angle V2 0” . a“
Lead Thlckness c o 18 - o 33
Lead width b a 31 . 0.51
Mold Bran Angle Top 01 5" . 15°
Mold Drafl Angle Butler" fl 5" - 15"
Mares:
1 Pin 1 visual lndex leature may vary, bul must be Iooaled wllhln 1he halched area.
2 § Slgnlflcanl Characterlsllc
3 Dimensldn B does not lnclude mold flash. prolmslorls or gale burrs, whlch shall
not exceed 0.l5 mm per end. Dimenslan El does no! lnclude lmerlead llash
or pre1ruslon, wnroh shall not exceed a 25 mm per slde
4 Dimensioning and lolerancing per ASME Y14.5M
BSC: Baslc Dlmenslon. Theorelioally exacl value shown wdhour (olerances.
REF' Reference Dlrnensien, usually wllhout tolerance. for lnlormalion purposes only
5 Dalums A a; a Id be determlned a| Dalum H.
Miorochlp Technology Drawlng c04e052c Sheet 2 0:2
28-Lead Plastic Small Outline (SO) - Wide, 7.50 mm Body [SOIC]
”ll‘s‘
:JErHUUDHHHDDHHUH
C SlLK
/ SCREEN
—— Y
fillmmmm _
E _,l l<_ _,l=""><_ x="" recommended="" land="" pattern="" um:="" mlllimeters="" dlmanslon="" lel‘s="" min="" |="" nom="" |="" max="" comael="" pllch="" e="" 1.27="" 550="" comacl="" pad="" spacing="" c="" 9.40="" comacl="" pad="" wldlh="" (x28)="" x="" 0.60="" comael="" pad="" length="" (x23)="" v="" 2="" 00="" dlstance="" between="" pads="" gx="" 0.57="" dlslance="" belween="" pads="" 6="" 7.40="" male:="" 1="" dlmensmning="" and="" lolerancing="" perasme="" y14.5m="" bsc="" 33le="" dlmenslon="" theoreucauy="" exact="" value="" shown="" wilhaul="" tolerances.="" mlcmchlp="" technulugy="" drawlng="" no="" 004-2052;;="">
28-Lead Plastic Quad Flat, No Lead Package (ML) — 6x6 mm Body [QFN]
nggwwggn
W2 ‘
}UDDUD[ FE
\
\ \
c2 |:| |:| _ G
T2 :
!—| !—|
— — _ }D D D D D [ Y1
x. El E T
SILK SCREEN
RECOMMENDED LAND PATTERN
Links M‘LLIMETERS
DImEnsIcn LINKS MIN \ NOM \ MAX
Cnn'ad Pncn E 0 55 BSC
Ophonal Cenler Pad wmn W2 4.25
Opuonal Center Pad Length T2 4.25
Contact Pad Spacmg C1 5.70
Contact Pad Spacmg c2 5 70
Comm Fad wmm (x23) x1 0 37
Contacl Pad Lenglh (X28) Y1 1.00
Dis|ance Between Pads 6 o 20
Notes
1. Dimensianing and (c‘erancmg per ASME Y14.5M
ssc: Baswc Dimension. Tneoreucany exact vame snown wnnom tolerances
chrochxp Techno‘ugy Drawing N0. GOA-2105A
HHHHHHHHHHH
44-Lead Plastic Thin Quad F1atpack (PT) 10X1OX1 mm Body, 2.00 mm Footprint [TQFP]
C1
' DDDDDDDDDDU—fi
O
1
|:| |:|
|:| |:|
|:| |:|
|:| |:|
s — |:| |:|
|:| |:| CZ
|:| |:|
|:| |:|
E SILK SCREEN E
|:| |:|
_ DDDDDDDDDD F'
Y1 , 7,
+1 L x« 4 LE
RECOMMENDED LAND PATTERN
Umts M1LLIMETERS
D1mens1on mm; MW | NOM 1 MAX
Cantact Pncn E u 50 BSC
Conlact Pad Spactng Ct 11.40
Contact Pad Spacing C2 11.40
Contact Pad W1dth (X44) X1 0 55
Contact Pad Length (X44) v1 1 50
D1stance Belween Pads 6 u 25
Notes:
1. Dimensionmg and to1eranc1ng per ASME Y14.5M
ESC. Eastc Dlmenslun. Theorehcal‘y exact vame Shawn wtthcut tolerances
M1croch1p Tecnnmogy Drawing No {204720768
44-Lead Plastic Quad Flat, No Lead Package (ML) - 8x8 mm Body [QFN]
Note:
For the most current package drawmgs, please see the Microchip Packaging Specmcanon Iocated at
http://wwwmwcrochIp.com/packaging
N
/ I // /
I /////////4
NOTE I \2 //////////4
WM
,,fl///,£I, ,,,,, ,
(DATUM B) 7
(DATUM A) —
Q 0.20 0
2x
a 0.20 c
.
SEATING! - nununnnnnDn——
PLANE
A37
TOP VIEW
SIDE VIEW
EF—
+II‘44x0
o.o7® c AIB|
69 0.05®
O
BOTTOM VIEW
MIcrochip Technology Drawmg 0044030 SheeM of2
ltd-Lead Plastic Quad Flat, No Lead Package (ML) - 8x8 mm Body [QFN]
Note: For the most current package drawings. please see ihe Microchip Packaging Spemflcaiion localed ai
http://wwwmlcrochip com/packaging
Unlls MILLlMETERS
Dlmenslcn Limits MIN | NOM l MAX
Number 0! Plus N 44
Pitch e 0.65 BSC
Overall Height A 0.00 0.90 1.00
Slandofl Al 0.00 0.02 0.05
Terminal Thickness A3 0.20 REF
Overall Width E 8.00 550
Exposed Pad Wimh E2 0.25 | 5.45 l 0.50
Overall Length D 8.00 550
Exposed Pad Length D2 0.25 6.45 6.50
Terminal wmh b 0.20 0.30 0.35
Terminal Lenglh L 0.30 0.40 0.50
Terminal-lo-Exposed-Pad K 0.20 . —
Moles:
1 Pin 1 visual index iealure may vary. but mus| be localerl wlthlrl lhe hatched area.
2 Package is saw singulated
a Dimensluning and lelerancing per ASME v14 5M
050 Basic Dimensmn. Theorehcally exacl value shown wlthoul tolerances
REF Relerehce Dimension. usually wrlhoul tolerance. lor inlorrnalron ourooses onlv.
Mlcrochip Technology Drawlng comosc Sheel 2 an
44-Lead Plastwc Quad Flat, No Lead Package (ML) - 8x8 mm Body [QFN]
Note: For me mosl currem package drawmgs. p‘ease see xhe Microchip Packaging Specxlxcahon \ocamd a‘
http://wwwmwcroch\p.com/packaging
c1
— W2 ——
\ \
’i’firHB'EIDDDDDDDE-I E
W {
|:| |:|
|:| |:|
|:| |:|
02 Cl |:| 7 G
|:| |:| 7,
72 Cl |:I —'
|:| |:|
|:| |:|
|:| |:| 7 Y1
|:|
-— LDDDDDDDDljflji:
x1 _.I L_
S‘LK SCREEN
RECOMMENDED LAND PATTERN
um: M‘LLIMETERS
Dwmenswon Llrmls MIN | NONI | MAX
Comm Pucn E u 65 BSC
Opllunal Center Pad wmn W2 5 an
Optional Center Pad Length 72 5 en
Contact Pad Spacmg (:1 a co
Contam Pad Spacmg C2 8 00
Contact Pad Wwdth (x44) x1 0 35
Conlam Pad Length (x44) w u 55
DwsKance Between Pads G 0 25
Notes:
1. Dwmensioning and |o\eram:mg per ASME Y14.5M
350: Base Dimens‘on Theoreucal‘y exam Va‘ue shown wnhoul lo‘erances
chmchip Tecnnmogy Drawing No. 504721035
Ail-Lead Plastic Ultra Thin Quad Flat, No Lead Package (MV) — 6x6x0.5 mm Body [UQFN]
7 ,,— E
D
/ / //
r///// //
// /// //
////////
2x // /// / 2
Q 0.10 c ///////////// 1
2x N
@010 c NOTE1
TOP VIEW
007 CAB
4, @ ||
BOTTOM VIEW
chrochip Technmugy Drawing cowsaA Sheet 1 on
48-Lead Plastic Ultra Thin Quad Flat, No Lead Package (MV) — 6x6x0.5 mm Body [UOFN]
Umts M1LL1METER$
D1men5|on le115 MIN | NOM | MAX
Number 01 Pms N 45
PM 9 a 40 BSC
Overau Height A o 45 o 50 0.55
standofi A1 0 on o 02 0.05
Contact Tmckness A3 0 127 REF
Overau wwm E 6 on 850
Exposed Pad Width E2 4 45 | 4 60 | 4.75
Overau Length D e 00 BSC
Exposed Pad Length D2 4 45 4 60 4.75
Contact Wid|h b o 15 0 20 0.25
Cnnlacl Length L 0 30 0 40 0.50
ConlaclrloVExposed Pad K o 20 . .
Notes:
1 Pm 1 v1sual maex teature may vary. but must be located wllhln the hatched area
2 Package 15 saw smgulated.
3 Dimens1omng and tolerancmg per ASME Y14.5M.
ESC: Basic Dimens1on.Theoret1ca1ly exact value shown w1moutto1erances.
REF' Refevenne D1menslon, usually wuthom tolevanne, for Inlormatlon purposes cmy
M1crochlp Tecnnmogy Drawing GOA-153A Sheet 2 512
48-Lead Ultra Thin Plastic Quad Flat, No Lead Package (MV) - 6x6 mm Body [UQFN]
With 0.40 mm Contact Length
Note: For the most current package drawmgs. please see the Microchip Packaging Specification located at
http://wwwmicrochlp.com/packaglng
l‘— C1 —’|
l W2 |
o EUHUHUUHUHH E
gg
:3 ES i
|:I l:| i,
|:I l:|
cz l:l l:l 7 c
|:I l:|
T2 |:I l:| 7,
|:I l:| _
|:I l:|
|:I l:|
|:I l:|
I—I l—l
-—l—}HUHUHUHHHH[- W
Xi _.l |e_
SILK SCREEN
RECOMMENDED LAND PATTERN
Units MlLLlMETERS
Dlmenslon lelts MIN | NOM l MAX
Contact Pitch E 0 40 BSC
Optional Center Pad Width W2 4 45
Optional Center Pad Length T2 4 45
Contact Pad Spacing c1 6 on
Contact Pad Spacing c2 6 on
Contact Pad Width (X28) X1 0 20
Contact Pad Length (X28) W 0.50
Distance Between Pads 6 0 20
Notes.
1 DimenSloning and tolerancing per ASME YM SM
350 Basic Dimension. Theoretically exact value shown without tolerances
Microchip Technology Drawing No. C0472153A











mflflfiwflllfl m

YSTEM
<2>2>
6‘
‘MICRDCHIP