Datenblatt für Spring Loaded Latch von Essentra Access Solutions

SENTRA A - INI QUAR \/ 1 I a K @ Lmumm ‘ d Material: Steel Finish: Zinc pla Thickness: A m x ‘ , \ r L: \ j, %
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
MINI QUARTER TURN - SPRING LOADED
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1 PA6 GFR 30
Driver: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1 or PA6 GFR 30
Knob: PA6 GFR 30
Cam: Steel or Plastic
Gasket: Rubber
Finish: Chrome
Features
Specially designed internal spring provides 1 mm tactile resistance
• Sealing washer not supplied
• Applications: Electric panels, machinery covers
*Example with cam.
Cam sold separately.
Item Number
Driver / Head Style CamZinc Alloy / Chrome Zinc Alloy / Black
066114200 066124200 Slot (2x4) Select Cam Below
Ø14.2 mm
Ø16.2 mm
Ø20.0 mm
CL
LH: 13.5 mm
H
Cut Out
Slot (2x4)
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30403084 0 33 13.5
30403184 0 25 13.5
30403183 6 25 19.5
30403085 7 30 20.5
30403196 -6 25 7.5
Driver/Head Style