1. Overview 1 ................................................................................................................................
1.1. Wi-Fi Key Features!2".....................................................................................................................
1.2. Specifications!2".............................................................................................................................
1.3. Applications!3"...............................................................................................................................
2. Pin Definitions 4 ........................................................................................................................
3. Functional Description 7 ..........................................................................................................
3.1. CPU, Memory, and Flash!7"...........................................................................................................
3.1.1. CPU!7"...............................................................................................................................
3.1.2. Memory!7"..........................................................................................................................
3.1.3. Flash!8"..............................................................................................................................
3.2. Clock!8"..........................................................................................................................................
3.2.1. High Frequency Clock!8"...................................................................................................
3.2.2. External Clock Requirements!8"........................................................................................
3.3. Radio!9"..........................................................................................................................................
3.3.1. Channel Frequencies!9".....................................................................................................
3.3.2. 2.4 GHz Receiver!9"...........................................................................................................
3.3.3. 2.4 GHz Transmitter!10".....................................................................................................
3.3.4. Clock Generator!10"..........................................................................................................
3.4. Wi-Fi!10".........................................................................................................................................
3.4.1. Wi-Fi Radio and Baseband!10"..........................................................................................
3.4.2. Wi-Fi MAC!11"...................................................................................................................
3.5. Power Management!11".................................................................................................................
4. Peripheral Interface 13 .............................................................................................................
4.1. General Purpose Input/Output Interface (GPIO)!13"......................................................................
4.2. Secure Digital Input/Output Interface (SDIO)!13"...........................................................................
4.3. Serial Peripheral Interface (SPI/HSPI)!14"......................................................................................
4.3.1. General SPI (Master/Slave)!14"..........................................................................................
4.3.2. HSPI (Slave)!14".................................................................................................................
4.4. I2C Interface!15".............................................................................................................................
4.5. I2S Interface!15".............................................................................................................................
4.6. Universal Asynchronous Receiver Transmitter (UART)!15"............................................................
4.7. Pulse-Width Modulation (PWM)!16"...............................................................................................
4.8. IR Remote Control!17"....................................................................................................................
4.9. ADC (Analog-to-Digital Converter)!17"...........................................................................................