Datenblatt für IM69D120 von Infineon Technologies

IM69D120
High performance digital XENSIVTM MEMS microphone
Description
The IM69D120 is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions
and a high acoustic overload point is required.
Infineon's Dual Backplate MEMS technology is based on a miniaturized symmetrical microphone design, similar
as utilized in studio condenser microphones, and results in high linearity of the output signal within a dynamic
range of 95dB. The microphone distortion does not exceed 1% even at sound pressure levels of 118dBSPL. The
flat frequency response ( 28Hz low-frequency roll-off) and tight manufacturing tolerance result in close phase
matching of the microphones, which is important for multi-microphone (array) applications.
With its low equivalent noise floor of 25dBSPL (SNR 69dB(A)) the microphone is no longer the limiting factor in
the audio signal chain and enables higher performance of voice recognition algorithms.
The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta
ADC. Different power modes can be selected in order to suit specific current consumption requirements.
Each IM69D120 microphone is calibrated with an advanced Infineon calibration algorithm, resulting in small
sensitivity tolerances (± 1dB). The phase response is tightly matched (± 2°) between microphones, in order to
support beamforming applications.
Features
Dynamic range of 95dB
- Signal to noise ratio of 69dB(A) SNR
- <1% total harmonic distortions up to
118dBSPL
- Acoustic overload point at 120dBSPL
Sensitivity (± 1dB) and phase (± 2° @1kHz)
matched
Flat frequency response with low frequency roll off
at 28Hz
Very fast analog to digital conversion speed (6µs
latency @1kHz
Power optimized modes determined by PDM
clock frequency
Package dimensions: 4mm x 3mm x 1.2mm
PDM output
Omnidirectional pickup pattern
Typical applications
Devices with Voice User Interface (VUI)
- Smart speakers
- Home automation
- IOT devices
Active Noise Cancellation (ANC) headphones and
earphones
High quality audio capturing
- Conference systems
- Cameras and camcorders
Industrial or home monitoring with audio pattern
detection
Datasheet Please read the Important Notice and Warnings at the end of this document 1.0
www.infineon.com 2017-12-20
®
Use cases
Below 1% total harmonic distortion
- Voice command during music from the loud
speaker
-Effective active noise cancellation even close
to loud noise source
- Recordings in a discotheque or at a rock
concert
High Signal to noise ratio
- Far field audio signal pick-up
- Low volume audio and whispered voice
capturing
- Microphone noise is no longer limiting the
audio chain
Sensitivity and phase matching
- Full utilization of voice algorithms capability
- Audio beam forming
- High and precise attenuation of background
noise
Power optimized modes
- Low current consumption for always on
applications
- Long operating time of battery powered
devices
Block diagram
DIGITAL SIGNAL
PROCESSING
VOLTAGE REGULATORS
POWER
MODE
DETECTOR
1-BIT
PDM
INTERFACE
CALIBRATION
COEFFICIENTS
DIGITAL CORE
VDDGROUND
DATA
SELECT
CLOCK
AMP
MEMS BIAS
CHARGE PUMP
ADC
MEMS
BACKPLATE 1
BACKPLATE 2
MEMBRANE
ASIC
Figure 1 IM69D120 block diagram
Product validation
Technology qualified for industrial applications.
Ready for validation in industrial applications according to the relevant tests of IEC 60747 and 60749 or
alternatively JEDEC47/20/22.
IM69D120
High performance digital XENSIVTM MEMS microphone
Use cases
Datasheet 2 1.0
2017-12-20
®
Table of contents
Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .1
Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Typical applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Use cases . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .2
Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
Product validation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
Table of contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1 Typical performance characterstics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4
2 Acoustic characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2.1 Free field frequency response . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .6
3 Electrical parameters and characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .7
3.1 Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.2 Electrical parameters . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.3 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4 Typical stereo application circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5 Reliability specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
6 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
7 Footprint and stencil recommendation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
8 Packing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
Disclaimer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
IM69D120
High performance digital XENSIVTM MEMS microphone
Table of contents
Datasheet 3 1.0
2017-12-20
infineon m n Normaliled Output Level [:18] a m w 100 1000 muuu Frequency [H1] An 3‘. Phase Response [“1 100 mm quuentv [H1] mo . = x. , 1000 M 3mm 5M me n“: mm, snkeeua 8m #4.. vsstuzysuxessdB W mm Ian [HA] “7" Haw; 5mm. \; Spectral Noise Density [ears/5mm” 2m 15 21 15 31 :5 Vnanl 1o THD [Km] «)1 am an mun § Group Delay [us] 95 Jon ms no 115 110 125 Input Sound Pressure Level [us] mn mnn mm 105 m) 115 nu m 13m 135 mu 145 Frequency [m] m we mun mum Frequency [H1]
1 Typical performance characterstics
Test conditions: VDD = 1.8V, fCLK = 3.072MHz, no load on DATA
Figure 2 Typical freefield frequency response Figure 3 Typical THD vs SPL
Figure 4 Typical phase response vs frequency Figure 5 Typical group delay vs frequency
Figure 6 Typical IDD vs VDD Figure 7 Typical noise floor (unweighted)
IM69D120
High performance digital XENSIVTM MEMS microphone
Typical performance characterstics
Datasheet 4 1.0
2017-12-20
®
2 Acoustic characteristics
Test conditions ( unless otherwise specified in the table): VDD = 1.8V, fCLK = 3.072MHz, TA = 25°C, 55% R.H., audio
bandwidth 20Hz to 20kHz, select pin grounded, no load on DATA, Tedge = 9ns
Table 1 IM69D130 acoustic specifications
Parameter Symbol Values Unit Note or Test condition
Min. Typ. Max.
Sensitivity -27 -26 -25 dBFS 1kHz, 94 dBSPL, all
operating modes
Acoustic Overload Point AOP 120 dBSPL THD = 10%, all operating
modes
Signal to
Noise Ratio
fclock=3.072MHz SNR 69 dB(A) A-Weighted
fclock=2.4MHz 68
fclock=1.536MHz 66
fclock=768kHz 64 20Hz to 8kHz bandwidth,
A-Weighted
Noise Floor fclock=3.072MHz -95 dBFS(A) A-Weighted
fclock=2.4MHz -94
fclock=1.536MHz -92
fclock=768kHz -90 20Hz to 8kHz bandwidth,
A-Weighted
Total
Harmonic
Distortion
94dBSPL THD 0.5 % Measuring 2nd to 5th
harmonics; 1kHz, all
operating modes
118dBSPL 1.0
119dBSPL 2.0
120dBSPL 10.0
Low Frequency Cutoff Point fC LP 28 Hz -3dB point relative to 1kHz
Group Delay 250Hz 70 µs
600Hz 15
1kHz 6
4kHz 1
Phase
Response
75Hz 19 °
1kHz 2
3kHz -1
Directivity Omnidirectional Pickup pattern
Polarity Positive pressure increases
density of 1's, negative
pressure decreases density
of 1's in data output
IM69D120
High performance digital XENSIVTM MEMS microphone
Acoustic characteristics
Datasheet 5 1.0
2017-12-20
Normalized Output Level [dB] 12 10 omem 10 -UpperL\m\t1dB| LowerLimit (dB) infineon 100 Frequency [H1] 1000 10000
2.1 Free field frequency response
Figure 8 IM69D120 free field frequency response
Table 2 IM69D120 free field frequency response, normalized to 1kHz sensitivity value
Frequency (Hz) Upper Limit (dB) Lower Limit (dB)
25 -2 -5
60 +0.5 -1.5
800 +1 -1
1000 0 0
1200 +1 -1
6000 +1 -2
8000 +4 -2
15000 +9 -2
IM69D120
High performance digital XENSIVTM MEMS microphone
Acoustic characteristics
Datasheet 6 1.0
2017-12-20
®
3 Electrical parameters and characteristics
3.1 Absolute maximum ratings
Stresses at or above the listed maximum ratings may affect device reliability or cause permanent device
damage. Functional device operation at these conditions is not guaranteed.
Table 3 Absolute maximum ratings
Parameter Symbol Values Unit Note / Test Condition
Min. Max.
Voltage on any Pin Vmax 4 V
Storage Temperature TS-40 125 °C
Ambient Temperature TA-40 70 °C VDD>3.0V
-40 100 °C
3.2 Electrical parameters
Table 4 Electrical parameters and digital interface input
Parameter Symbol Values Unit Note / Test Condition
Min. Typ. Max.
Supply Voltage VDD 1.62 3.6 V A 100nF bypass capacitor
should be placed close to
the microphone's VDD pin
to ensure best SNR
performance
Clock
Frequency
Range
Operating
Modes
fclock 2.9 3.072 3.3 MHz
2.1 2.4 2.65
1.05 1.536 1.9
400 768 950 kHz
Standby Mode 250 DATA = high-Z
VDD Ramp-up Time 50 ms Time until VDD ≥ VDD_min
PDM Clock Frequency fclock 0.4 3.3 MHz
Clock Duty Cycle 40 60 % fclock<2.65MHz
48 52 % fclock≥2.9MHz
Clock Rise/Fall Time 13 ns
Input Logic Low Level VIL -0.3 0.35xVDD V
Input Logic High Level VIH 0.65xVDD VDD+0.3 V
Output Load Capacitance on
DATA
Cload 200 pF
IM69D120
High performance digital XENSIVTM MEMS microphone
Electrical parameters and characteristics
Datasheet 7 1.0
2017-12-20
®
3.3 Electrical characteristics
Test conditions (unless otherwise specified in the table): VDD= 1.8V, TA=25°C, 55% R.H.
Table 5 General electrical characteristics
Parameter Symbol Values Unit Note / Test Condition
Min. Typ. Max.
Current
Consumption
fclock=3.072MHz IDD 980 1300 μA No load on DATA
fclock=2.4MHz 800 1050
fclock=1.536MHz 620 800
fclock=768kHz 300 380
Standby Mode Istandby 25 50
Clock Off Mode Iclock_off 1 CLOCK pulled low
Short Circuit Current 1 20 mA Grounded DATA pin
Power Supply Rejection PSR1k_NM -80 dBFS 100mVpp sine wave on
VDD swept from 200Hz to
20kHz
PSR217_NM -86 dBFS(A) 100mVrms, 217Hz square
wave on VDD. A-
weighted
Startup Time ±0.5dB sensitivity
accuracy
20 ms Time to start up in all
operating modes after
VDD_min and CLOCK have
been applied
±0.2dB sensitivity
accuracy
50
Mode Switch
Time
±0.5dB sensitivity
accuracy
20 ms Time to switch between
operating modes. VDD
remains on during the
mode switch
±0.2dB sensitivity
accuracy
50
Hysteresis Width Vhys 0.1xVDD 0.29xVDD V
Output Logic Low Level VOL 0.3xVDD V Iout= 2mA
Output Logic High Level VOH 0.7xVDD Iout= 2mA
Delay Time for DATA Driven tDD 40 80 ns Delay time from CLOCK
edge (0.5xVDD) to DATA
driven
Delay Time for DATA High-Z1) tHZ 5 30 ns Delay time from CLOCK
edge (0.5xVDD) to DATA
high impedance state
1thold is depended on Cload
IM69D120
High performance digital XENSIVTM MEMS microphone
Electrical parameters and characteristics
Datasheet 8 1.0
2017-12-20
infineon CLOCK DATA1 LR = GND DATA 2 LR = VDD valid Hiz valid Hiz valid ‘DV < hm="" +="" +="" m="" data="" 2="" h1="" data="" 2="" h1="" valld="" valld="">
Table 5 General electrical characteristics (continued)
Parameter Symbol Values Unit Note / Test Condition
Min. Typ. Max.
Delay Time for DATA Valid2) tDV 100 ns Delay time from CLOCK
edge (0.5xVDD) to DATA
valid (<0.3xVDD or
>0.7xVDD)
Figure 9 Timing diagram
2Load on data: Cload=100pF, Rload=100kΩ
IM69D120
High performance digital XENSIVTM MEMS microphone
Electrical parameters and characteristics
Datasheet 9 1.0
2017-12-20
®
4 Typical stereo application circuit
VDD
RTERM
RTERM
CVDD CVDD
CLKDATA
CODEC
MIC 1 MIC 2
VDD VDD
GND GND
CLK CLK DATADATA
LR
LR
Figure 10 IM69D120 stereo mode configuration
Note:For best performance it is strongly recommended to place a 100nF (CVDD_typical) capacitor between
VDD and ground. The capacitor should be placed as close to VDD as possible. A termination
resistor(RTERM) of about 100Ω may be added to reduce the ringing and overshoot on the output
signal.
IM69D120
High performance digital XENSIVTM MEMS microphone
Typical stereo application circuit
Datasheet 10 1.0
2017-12-20
®
5 Reliability specifications
The microphone sensitivity after stress must deviate by no more than 3dB from the initial value.
Table 6 Reliability tests
Test Test Condition Standard
Vibration 20Hz to 2000Hz with a peak
acceleration of 20g in X, Y, and Z for
4 minutes each, total 4 cycles
MIL-STD-883J
High Temperature Storage Ta=+125°C, 1000 hours JESD22 A-103E
Low Temperature Storage Ta=-40°C, 1000 hours JESD22-A119A
High Temperature Operation Ta=+125°C, VDD=2.5V, 1000 hours JESD22 A-108D
Cold Temperature Operation Ta=-40°C, VDD=3.2V, 1000 hours JESD22 A-108D
Temperature/Humidity Bias Ta=+85°C, R.H = 85%, VDD=3.2V,
1000 hours
JESD22-A101D
Mechanical Shock 10000g/0.1msec direction ±x,y,z, 5
shocks in each direction, 30 shocks
in total
IEC 60068-2-27
Thermal cycle 1000 cycles, -40°C to +125°C, 30
minutes per cycle
JESD22.A104E
Reflow Solder 3 reflow cycles, peak temperature =
+260°C
IPC-JEDEC J-STD-020D-01
ESD-SLT 3 contact discharges of ±8kV to lid
while Vdd and fclock are supplied
according to the operational
modes; (Vdd and fclock ground is
separated from earth ground)
IEC-61000-4-2
ESD-HBM 1 pulse of ±2kV between all I/O pin
combinations
JS001
Latch up Trigger current from ±150mA JESD 78E
IM69D120
High performance digital XENSIVTM MEMS microphone
Reliability specifications
Datasheet 11 1.0
2017-12-20
Infineon 1 500
6 Package information
0.850
0.700
0.300
0.300
1.320
0.700
1.500
2.000
1.200
0.850
1.200 ±0.1
0.250 ±0.04
3.000 ±0.1
4.000
±0.1
All dimensions in mm
0.600 thru
0.400
1
2
3
5
4
XXXXXX
Pin 1
2-D
Barcode
Top view Side view Bottom view
Type code
Date Code (YW)
Figure 11 IM69D120 package drawing
Table 7 IM69D120 pin configuration
Pin Number Name Description
1 DATA PDM data output
2 VDD Power supply
3 CLOCK PDM clock input
4 SELECT PDM left/right select
5 GND Ground
IM69D120
High performance digital XENSIVTM MEMS microphone
Package information
Datasheet 12 1.0
2017-12-20
(ifileon \ \ copper Z] solder mask PCB opening stencil apertures
7 Footprint and stencil recommendation
The acoustic port hole diameter in the PCB should be larger than the acoustic port hole diameter of the MEMS
Microphone to ensure optimal performance. A PCB sound port size of radius 0.4 mm (diameter 0.8mm) is
recommended.
The board pad and stencil aperture recommendations shown in Figure 12 are based on Solder Mask Defined
(SMD) pads. The specific design rules of the board manufacturer should be considered for individual design
optimizations or adaptations.
Figure 12 IM69D120 footprint and stencil recommendation
Note:Dimensions are in millimeters unless otherwise specified
IM69D120
High performance digital XENSIVTM MEMS microphone
Footprint and stencil recommendation
Datasheet 13 1.0
2017-12-20
(ifieon 705,1 my E C) T (1) I 6? g? .4 g ‘ ‘ 5 ,,L ,77, L,‘ L,, \ \ \ ‘ ([mesarwm m l mumumx m up: 0 O w my mm- m n
8 Packing
For shipping and assembly the Infineon microphones are packed in product specific tape-and-reel carriers. A
detailed drawing of the carrier can be seen in Figure 13
Figure 13 IM69D120 tape dimensions
Note:For further information about Packing, please confer the Packing document which is available on the
Infineon Technologies web page or contact your local sales, application, or quality engineer.
IM69D120
High performance digital XENSIVTM MEMS microphone
Packing
Datasheet 14 1.0
2017-12-20
®
Revision history
Document
version
Date of
release
Description of changes
1.0 20.12.2017 Initial datasheet
IM69D120
High performance digital XENSIVTM MEMS microphone
Revision history
Datasheet 15 1.0
2017-12-20
Trademarks
All referenced product or service names and trademarks are the property of their respective owners.
Edition 2017-12-20
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2017 Infineon Technologies AG
All Rights Reserved.
Do you have a question about any
aspect of this document?
Email: erratum@infineon.com
Document reference
IFX-tgc1507128354827
IMPORTANT NOTICE
The information given in this document shall in no
event be regarded as a guarantee of conditions or
characteristics (“Beschaffenheitsgarantie”) .
With respect to any examples, hints or any typical values
stated herein and/or any information regarding the
application of the product, Infineon Technologies
hereby disclaims any and all warranties and liabilities of
any kind, including without limitation warranties of
non-infringement of intellectual property rights of any
third party.
In addition, any information given in this document is
subject to customer’s compliance with its obligations
stated in this document and any applicable legal
requirements, norms and standards concerning
customer’s products and any use of the product of
Infineon Technologies in customer’s applications.
The data contained in this document is exclusively
intended for technically trained staff. It is the
responsibility of customer’s technical departments to
evaluate the suitability of the product for the intended
application and the completeness of the product
information given in this document with respect to such
application.
WARNINGS
Due to technical requirements products may contain
dangerous substances. For information on the types
in question please contact your nearest Infineon
Technologies office.
Except as otherwise explicitly approved by Infineon
Technologies in a written document signed by
authorized representatives of Infineon Technologies,
Infineon Technologies’ products may not be used in
any applications where a failure of the product or
any consequences of the use thereof can reasonably
be expected to result in personal injury