Datenblatt für Test Lead von FLIR Extech

EX TECH ‘ Experience INSTRUMENTS Advantage Jitmiil'iih‘fi iii??? ”mm - 1m Lam, mammal: am swam Em - TuiLamsw‘m Hmknpmmmmnu ' “mmm‘y“mm“pmma‘“ - Convsmanlw men In a pouch case - mums pmvs cap
Specifications subject to change without notice.
Copyright © 2009-2014 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 6/16/14 - R1
TL833 Industrial Test Lead Set
11-piece kit with CAT III-1000V rating
TL726 Double Molded Silicone Test Leads; CE
TL740 Industrial Plunger Style Test Clips; CE
TL741 Heavy Duty Plunger Style Hook Clip Set; CE
TL708 Large Alligator Clip Set
TL743 Slim Reach Test Probe Set; CE
Type K Bead Probe with Banana Adaptor
Conveniently stored in a pouch case
TL841 Test Lead Kit
16-piece kit with multiple test lead tip configuration
Test Lead Set with Straight Probes, 0.16" (4mm) long
tips with removable category control tip covers;
CAT III-1000V, 16A
Alligator Clip Set, 5A, CAT III-300V
TL743 Slim Reach Test Probe Set; CE
Spade Lugs, 0.16" (4mm) opening, 30VAC/60VDC, 5A
Test Leads, Right Angle and Straight End, CAT III-1000V, 16A
Test Leads with Hook Tip, Pincer Tip, and Couplers
Conveniently stored in a pouch case
TL742 Heavy Duty
Plunger Style Pincer Grip Set
Insulated, flexible silicone shaft with good heat resistance
1000V, 4A
0.2" (5mm) jaw opening
6" (152mm) overall length
CAT IV-600V; CAT III-1000V
TL741 Heavy Duty Plunger
Style Hook Clips
Spring loaded clip for gripping component lead or wire
1000V, 10A
0.08" (2mm) gripping diameter
5.5" (140mm) overall length
CAT III-1000V/3A max; CAT III-1000V
TL831Master Electrical Test
Lead Kit
12-piece kit industrial grade test leads
TL726 Double Molded Silicone Test Leads; CE
TL747 Electronic Sharp Test Probe Set
TL741 Heavy Duty Plunger Style Hook Clip Set; CE
TL742 Heavy Duty Plunger Style Pincer Grip Set
TL740 Industrial Plunger Style Test Clips; CE
TL709 Medium Alligator Clip Set; CE
Conveniently stored in a pouch case
TL743 Slim Reach
Test Probe Set
Sharp point for piercing insulation
1000V, 16A
0.16" (4mm) tip and sharp 0.08" (2mm) diameter with
removable category control tip covers
4.5" (115mm) overall length
CAT IV-600V/10A max; CAT III-1000V
Includes protective cap
TL726 Double Molded Silicone
Test Lead Set
Right angle and straight end flexible leads with shrouded
banana plugs
63" (1.6m) long
Protective collar and insulated sleeve
1000V, 10A
CAT IV-600V; CAT III-1000V
Alligator Clip Sets
Toothed jaws for solid gripping of fine wires
TL708 Heavy Duty Large Alligator Clips — 1000V, 6A,
CAT IV-600V; CAT III-1000V; 1" (26mm) jaw length;
1.6"(40mm) jaw opening; 4.2" (107mm) overall length
TL709 Medium Alligator Clips — 1000V, 10A, CAT III-
1000V; 1.4" (37mm) jaw length; 0.8" (20mm) opening;
3.9" (98mm) overall length
TL740 Industrial Plunger Style
Test Clip Set
Spring loaded clip with steel jaws
1000V, 10A
0.6" (15mm) jaw opening
6.1" (155mm) overall length
CAT III-1000V
TL708 TL709
Hook Tip
TL744 Flat Blade Test
Probe Set
Designed to fit outlet receptacles
1000V, 10A
0.16" (4mm) long x 0.1" (2.5mm) flat tip with removable
category control tip covers; 4.9" (124mm) overall length
CAT IV-600V; CAT III-1000V
TL747 Electronic Sharp
Test Probe Set
CAT III-1000V; For use on high density components and
boards and for piercing insulation
1000V, 6A max
0.16" (4mm) long tip with sharp 0.08" (2mm) diameter
4" (102mm) overall length
TL748 Spring Loaded Hook
Tip Probes
Ideal for gripping a component lead or fine wire
1000V, 5A max
0.04" (1mm) gripping diameter
4.7" (120mm) overall length
CAT IV-600V; CAT III-1000V
Pincer Tip
Hook Clip