Datenblatt für GTN Geartooth Series Drawing von Honeywell Sensing and Productivity Solutions

k CATALOGUE LISTH: FE GTN GEARTOOTH SE 0595“ GUDE 3% SENSOR ‘r‘LLI Di 6‘ 7 I j) I- a I \ g I T o I \ fl \ ‘ ‘ E T T T HCI-IE‘I'II‘ELL , , PART NLMBEP 4' w B T _ '— . SLPPLI’ VOLT/«OE z 2 MCI-I’H PHD «EAR '- 4 OF PPOEUCTICI-I ‘5 E W. I" I "i U7 S I g E; SENSOR If] ELEMENT _ 0‘ i T R Z DIAOIIOETJ: UHJLHU M L M “ E g SCHEMATIC DIAGRAM : In: PENSION? PES:STCP RI . “‘I/IEBIzIZAIV OUTPUT I RFCFCITL‘P P? : mum]; I R mm , IzPI'IIII-II I NOTES:- / I I. TECHNICAL SPECIFICATION :- ES 24395 g / 2. MOUNTING HOLE DIMEMSION O20 H9 émI-ITIJ PI-I HOUSIIIO J; 0.8um SURFACE FINISH W “5WD? 'E ‘II‘ITHV , , I, ‘ RECOMMENDED LEAD IN CHAMFER WP ‘JJPERme I5 EIESIIEEI 45; U: 20' 23‘ , 3mm 1‘5 3 LONG I RECOMMENDED TOROUE ON MOUNTING BUSH 25Nmt? VARIABLE CONNECTOR POSITION RELATIVE TO THE FLANGE I 3. ADDITIONAL CABLE PROTECTION I AVAILABLE USING CONDUIT AND CONNECTOR INTERFACE ORDER GUIDE DIMENSION 'x' CONNECTOR POSITION SUPPLY VOLTAGE ‘ ‘ g 69. HARNESSFLEX CIOE-AS3 GTNIAIII 4o POSITION I |2V Vcc I L L , f: GTNIAIIZ 53 POSITION | |2V Vcc I GTNIAII3 77.5 POSITION I I2V Vcc |__I GTNIAII4 83.5 POSITION I I2V Vcc ; GTNIAII5 95 POSITION I |2V Vcc POSITION I POSITION 2 POSITION 3 5 GTNIAIIS IOO POSITION I I2V Vcc 8 GTNIAII7 I25 POSITION I |2V Vcc "j- GTN|A2|| 4o POSITION I 24v Vcc Z IULtHM‘JLtb GTNIAI3I 40 POSITION 3 |2V Vcc Z in LII-LESS :THEPNISE :TATEE Z X 9 O : THE CODI’PIPHfEOE THE WWW 19 TEE F’?3PE 0F PC TI—IiF‘: AHSLE SLLLE LINEI-IEI’I-E APE IN IJCEIF” ON ’AD E E “Q E LILLIUH : WI Eiifié‘g‘fi O°HEHPTEIEDISJI”PUCIE‘E‘IEE IIDIT \“T F'FICJEL‘TIOH NIP. ‘ I-IILLII-ETFE‘S E‘I‘STEN ”NET