Datenblatt für 2026542021 Drawing von Molex

注記: 1. 材質 ハウジング : ポリアミド(PA),UL94V-0,色:黒
NOTE: MATERIALS HOUSING: PA, UL94V-0, COLOR:BLACK
2. 嵌合相手 : 2026560021
MATING WITH : 2026560021
3. 適合ターミナル : 2026555000
APPLICABLE TERMINAL : 2026555000
4. 梱包形態 : 袋詰め梱包
PACKING SPECIFICATION : PLASTIC BAG PACKAGING
2026542021 2 2026542**1
ORDER NO. CKT MODEL NO.
回路番号 1 マーク
CKT. NO.1 MARK
トレードマーク
TRADE MARK
キャビティ番号及び金型番号
CAVITY NO. & MOLD NO.
2.54
3.6
1.17
1.04
1.2
0.6
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
202654
SEE CHART
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 1
DIMENSION UNITS SCALE
MM 10:1
DRWN BY DATE
TAKAIKE 2017/04/07
CHK'D BY DATE
KOMURAKAMI
2017/06/08
APPR BY DATE
TKANEKO 2017/06/12
DOCUMENT NUMBER
DOC TYPE
DOC PART
2026540000 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
PICO-EZMATE SLIM
1.2 W/B RECEPTACLE HOUSING
PRODUCT CUSTOMER DRAWING
RELEASED
2017/06/08
2017/06/12
2017/06/12
116096
SSHIMONISHI
KOMURAKAMI
TKANEKO
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 12.06.2017 09:36:19
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
4.79( )
4.50( )
1.20( )
嵌合状態図
MATING FIGURE
(SCALE 5:1)
2026542021 2026562021
PLUG HEADER
RECEPTACLE HOUSING
PWB