Datenblatt für B82144A Series von EPCOS - TDK Electronics

@TDK
Leaded Inductors
Series/Type: B82144A
The following products presented in this data sheet are being withdrawn.
Ordering Code Substitute Product Date of Withdrawal Deadline Last
Orders Last Shipments
B82144A2984A000 2016-02-26 2016-08-31 2017-02-28
B82144A2535A300 2016-02-26 2016-08-31 2017-02-28
B82144A2305A500 2016-02-26 2016-08-31 2017-02-28
@TDK
Ordering Code Substitute Product Date of Withdrawal Deadline Last
Orders Last Shipments
B82144A2265A000 2016-02-26 2016-08-31 2017-02-28
B82144A2145A500 2016-02-26 2016-08-31 2017-02-28
For further information please contact your nearest EPCOS sales office, which will also support you in selecting a suitable substitute. The
addresses of our worldwide sales network are presented at www.epcos.com/sales.
@TDK
206/12
Please read Cautions and warnings and
Important notes at the end of this document.
LBC choke (Large Bobbin Core)
Rated inductance 1 ... 100 000 μH
Rated current 20 ... 2200 mA
Construction
Large ferrite drum core
Winding: enamel copper wire
Flame-retardant lacquer coating
Features
Very wide inductance range
High rated current
Suitable for wave soldering
RoHS-compatible
Applications
RF blocking and filtering
Decoupling and interference suppression
For telecommunications (12- or 16-kHz blocking filter),
automotive electronics, energy-saving lamps,
entertainment electronics
Terminals
Central axial leads
Base material CuAg0.1
Electroplated with nickel and pure tin
Marking
Inductance indicated by color bands to IEC 60062
Delivery mode and packing units
Taped, Ammo and reel packing
Packing units:
Ammo
(pcs./pack.)
Reel
(pcs./reel)
Axial 1250 1500
B82144ARF chokes
LBC series, 5.2 x 12 (mm)
@TDK madne— mudg— L: E |N00635~W
306/12
Please read Cautions and warnings and
Important notes at the end of this document.
Dimensional drawing
Packing
Dimensions in mm
9.2 max.
5±0.25
11.5 max.
IND0429-B-E
ø4 max.
ø0.8 max.
6±0.5
65±1
lacquered
(IEC 60294)
3.5 min.
53±2
5±0.25
12 max.
10±0.2510±0.25
IND0431-4-E
65±1
ø0.8 max.
ø5.2 max.
14.8 max.
lacquered
6±0.5
(IEC 60294)
53±2
3.5 min.
Dimensions in mm
Minimum lead spacing 15 mm
1ø360
_
n
w
ø30.5±0.15
ø82+1
ø90
30
30
30
Label
IND0452-V-E
n (mm): 72 +1
w (mm): 84 max L u W u H (max. mm): 275 u 80 u 140
IND0635-W-E
L
W
H
B82144ARF chokes
LBC series, 5.2 x 12 (mm)
@TDK
406/12
Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and measuring conditions
Mounting information
When bending the leads, take care that the start-of-winding areas at the face ends (protected by
glue and lacquer) are not subjected to any mechanical stress.
Rated inductance LRMeasured with LCR meter Agilent 4284A
or impedance analyzer Agilent 4294A
Measuring frequency: LR d 10 PH= 1 MHz
10 PH < LR d 4700 PH = 100 kHz
LR > 4700 PH = 10 kHz
Measuring current: d 1 mA
Measuring temperature: +20 °C
Q factor Qmin Measured with precision impedance analyzer Agilent 4294A,
+20 °C
Rated temperature TR+40 qC
Rated current IRMaximum permissible DC current at rated temperature
Inductance decrease 'L/L0d10% (referred to initial value) at IR, +20 qC
DC resistance Rmax Measured at +20 qC
Resonance frequency fres,min Measured with Agilent 4294A or 8753ES, +20 °C
Solderability (lead-free) Sn95.5Ag3.8Cu0.7: +(245 r5) °C, (3 r0.3) s
Wetting of soldering area t90%
(to IEC 60068-2-20, test Ta)
Resistance to soldering heat +(260 r5) °C, 10 s (to IEC 60068-2-20, test Tb)
Tensile strength of leads t20 N (to IEC 60068-2-21, test Ua)
Climatic category 55/125/56 (to IEC 60068-1)
Storage conditions Mounted: –55 °C … +125 °C
Packaged: –25 °C … +40 °C, d75% RH
Weight Approx. 1.1 g
B82144ARF chokes
LBC series, 5.2 x 12 (mm)
@TDK
506/12
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
1) Closer tolerances on request.
2) For Ammo pack the last digit has to be a »9«. Example: B82144A2102K009
LR
PH
Tolerance1) Qmin f
Q
MHz
IR
mA
Rmax
:
fres,min
MHz
Ordering code
(reel packing)2)
1.0 r10% K 40 7.96 2200 0.08 200 B82144A2102K000
1.5 40 7.96 2100 0.09 190 B82144A2152K000
2.2 40 7.96 1900 0.11 140 B82144A2222K000
3.3 40 7.96 1750 0.13 120 B82144A2332K000
4.7 40 7.96 1600 0.16 100 B82144A2472K000
6.8 40 7.96 1500 0.19 80 B82144A2682K000
10 60 2.52 1400 0.22 60 B82144A2103K000
15 60 2.52 1250 0.28 20 B82144A2153K000
22 50 2.52 1100 0.35 12 B82144A2223K000
33 r5% J 40 2.52 900 0.43 8.0 B82144A2333J000
47 40 2.52 800 0.50 5.0 B82144A2473J000
68 30 2.52 700 0.60 4.5 B82144A2683J000
100 50 0.796 600 0.70 3.5 B82144A2104J000
150 50 0.796 500 0.90 3.0 B82144A2154J000
220 50 0.796 400 1.60 2.4 B82144A2224J000
330 50 0.796 330 1.90 2.0 B82144A2334J000
470 40 0.796 280 2.50 1.5 B82144A2474J000
680 30 0.796 240 2.80 1.3 B82144A2684J000
1000 60 0.252 200 3.80 1.2 B82144A2105J000
1500 60 0.252 160 6.00 1.0 B82144A2155J000
2200 60 0.252 120 9.00 0.8 B82144A2225J000
3300 60 0.252 110 12.0 0.6 B82144A2335J000
4700 60 0.252 90 20.0 0.5 B82144A2475J000
6800 60 0.252 80 30.0 0.4 B82144A2685J000
10000 50 0.0796 60 42.0 0.35 B82144A2106J000
15000 50 0.0796 50 68.0 0.30 B82144A2156J000
22000 50 0.0796 40 120 0.26 B82144A2226J000
33000 50 0.0796 35 150 0.22 B82144A2336J000
47000 40 0.0796 30 230 0.18 B82144A2476J000
68000 40 0.0796 25 290 0.15 B82144A2686J000
100000 30 0.0796 20 420 0.12 B82144A2107J000
B82144ARF chokes
LBC series, 5.2 x 12 (mm)
@TDK
606/12
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
1) For Ammo pack the last digit has to be a »9«. Example: B82144A2336J009
LR
PH
Tolerance Qmin f
Q
MHz
IR
mA
Rmax
:
fres,min
MHz
Ordering code
(reel packing) 1)
For telecommunications in the blocking filter for 12-kHz and 16-kHz counting pulses
980 r3% A 25 0.016 200 3.8 1.2 B82144A2984A000
1450 25 0.016 140 6.0 1.0 B82144A2145A500
2600 20 0.012 120 11.0 0.7 B82144A2265A000
3050 25 0.016 100 12.0 0.6 B82144A2305A500
5330 20 0.012 90 25.0 0.5 B82144A2535A300
B82144ARF chokes
LBC series, 5.2 x 12 (mm)
@TDK \ \\\\ A / 1
706/12
Impedance |Z| versus frequency f
measured with impedance analyzer Agilent
4294A or S-parameter network analyzer
Agilent 8753ES, typical values at +20 °C
Q factor versus frequency f
measured with impedance analyzer
Agilent 4294A, typical values at +20 °C
Inductance L versus DC load current IDC
measured with LCR meter Agilent 4284A,
typical values at +20 °C
Current derating Iop/IR
versus ambient temperature TA
(rated temperature TR = +40 qC)
IND0131-7
10
0
10
5
f
Ω
1 μH
10 μH100 μH
Hz
6
10 10
7
10
8
10
9
1
10
2
10
3
10
4
10
5
10
6
10
7
10
1000 μH
10000 μH
100000 μH B82144A
|Z|
4
10
f
Q
0
IND0133-R
100
200
10000 μH
1000 μH
100 μH
10 μH
1 μH
100000 μH
8
10
7
10
6
10
5
10 Hz
B82144A
IND0132-9
10 10 10 10
0
10
1
10
0
10
1
10
2
10
3
10
4
10
5
L
DC
I
1 μH
10 μH
100 μH
1000 μH
10000 μH
100000 μH
A
μH
2
_
_
1
1
_
B82144A
IND0552-S-E
0
0
op
I
R
I
T
A
20 40 60 80 100 140
0.2
0.4
0.6
0.8
1.0
1.2
C
˚
B82144ARF chokes
LBC series, 5.2 x 12 (mm)
@TDK
806/12
Cautions and warnings
Please note the recommendations in our Inductors data book (latest edition) and in the data
sheets.
Particular attention should be paid to the derating curves given there.
The soldering conditions should also be observed. Temperatures quoted in relation to wave
soldering refer to the pin, not the housing.
If the components are to be washed varnished it is necessary to check whether the washing
varnish agent that is used has a negative effect on the wire insulation, any plastics that are used,
or on glued joints. In particular, it is possible for washing varnish agent residues to have a
negative effect in the long-term on wire insulation.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
The following points must be observed if the components are potted in customer applications:
Many potting materials shrink as they harden. They therefore exert a pressure on the plastic
housing or core. This pressure can have a deleterious effect on electrical properties, and in
extreme cases can damage the core or plastic housing mechanically.
It is necessary to check whether the potting material used attacks or destroys the wire
insulation, plastics or glue.
The effect of the potting material can change the high-frequency behaviour of the components.
Ferrites are sensitive to direct impact. This can cause the core material to flake, or lead to
breakage of the core.
Even for customer-specific products, conclusive validation of the component in the circuit can
only be carried out by the customer.
Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
906/12
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As
a rule, EPCOS is either unfamiliar with individual customer applications or less familiar with them
than the customers themselves. For these reasons, it is always ultimately incumbent on the
customer to check and decide whether an EPCOS product with the properties described in the
product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in which
the malfunction or failure of an electronic component could endanger human life or health (e.g.
in accident prevention or life-saving systems), it must therefore be ensured by means of suitable
design of the customer application or other action taken by the customer (e.g. installation of
protective circuitry or redundancy) that no injury or damage is sustained by third parties in the
event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our
Material Data Sheets on the Internet (www.epcos.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products.
Consequently, we cannot guarantee that all products named in this publication will always be
available. The aforementioned does not apply in the case of individual agreements deviating
from the foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current version
of the “General Terms of Delivery for Products and Services in the Electrical Industry”
published by the German Electrical and Electronics Industry Association (ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CeraLink, CSMP, CSSP, CTVS,
DeltaCap, DigiSiMic, DSSP, FilterCap, FormFit, MiniBlue, MiniCell, MKD, MKK, MLSC,
MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL,
SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, SIP5D, SIP5K, ThermoFuse, WindCap
are trademarks registered or pending in Europe and in other countries. Further information will
be found on the Internet at www.epcos.com/trademarks.