I ’, 11!e.cugmen’red
For further information contact your local STMicroelectronics sales
office
35 W dimmable single string LED driver using HVLED001A and
STF10LN80K5
Features
Input voltage: VIN = 90 - 305 Vrms,
f: 45 - 66 Hz
Output current: 700 mA
(VLED = 24 V to 48 V)
Dimming: 100% to 10%
Dimming interfaces: 0 - 10 V and PWM input
High power factor, low THD
Efficiency: > 90% @ full load
Open load voltage limiting (52.4 V)
Optional remote turn-off input
Optional 3.3 V – 0.1 A voltage regulator
Fast VOUT discharge
RoHS compliant
Description
The STEVAL-ILL070V4 is intended to drive one
LED string with a maximum output current of 700
mA. The LED current can be finely adjusted
using either a 0 - 10 V interface or a PWM signal
(for example, provided by a microcontroller) on
the SELV portion of the board.
The universal input capability makes this board
suitable in worldwide designs.
On the secondary side, the board includes a
connector to plug an auxiliary linear on the
switching voltage regulator side to supply small
circuits (e.g., IoT wireless expansions like BLE,
Spirit or WiFi modules). The schematic for a
simple linear regulator to supply 5 V or 3.3 V is
also provided.
A very high power factor and efficiency are
obtained even at light loads. Input voltage
variations, excessive input voltage (overvoltage
like surges or bursts) and very low input voltages
are managed by the HVLED001A protections,
improving the reliability of the application.
The output capacitor is automatically discharged
at turn-off to prevent any harm from contact with
output connector.
Output open circuit and overload protections
include auto restart for safe operation in lighting
environments.