Datenblatt für P29008-M2 Drawing von Amphenol Sine Systems Corp

REvlsmNs REV Eco DESCR‘FT‘ON DATE Ev APPR S8 @[ W‘R‘NG D‘AGRAM m mm m mom/31431 ‘th ‘j/n ‘Mu v 3m Ed and \ L 'Anl l Ns‘l'ull "1an 0-2 99 M = +100 o/-25 0mm 0-9 99 FT = +4“ / .1" 3-8 99 M = *150 01-25 0mm 9-14 99 M = +300 o/-25 0mm 15-OVER M = *450 01-25 0mm
A1 - TECHNICAL DATA SHEET RELEASE 12-MAY-14 KMM RFC
MATERIALS LIST
SIZE
PROCESS SPECIFICATIONS:
MATERIAL SPECIFICATIONS:
UNLESS OTHERWISE SPECIFIED
3 PL DEC ±0.08
1) All dimensions are in metric(mm).
2) Tolerances are as follows:
1 PL DEC ±0.30
2 PL DEC ±0.15
QUANTITY
SIGNATURES
Fractions ±1/64
Angles ±1°
APPROVAL:
ENGINEER:
CHECKED:
DRAWN:
SCALE:
DATE
PART NUMBER
REVISION
DWG NO:TYPE
SHEET OF
ITEM
DESCRIPTION
THIS DRAWING IS SUPPLIED FOR
INFORMATION ONLY. DESIGN FEATURES,
SPECIFICATIONS AND PERFORMANCE DATA
SHOWN HEREON ARE THE PROPERTY OF
THE AMPHENOL CORPORATION. NO RIGHTS
OF REPRODUCTION ARE IMPLIED. ALL
DIMENSIONS ARE SUBJECT TO NORMAL
MANUFACTURING VARIATIONS.
CUSTOMER:
NEXT ASS'Y:
X
3) Note reference =
44724 Morley Drive
Clinton Township, MI 48036
Sine Systems - www.amphenol-sine.com
Amphenol
M22 POWERBOSS LITE, 4 PIN, M/F,
14 AWG, TC-ER/STOOW, PVC JACKET
P29008-Mxxx
A1
C-P29008 1 1
KMM
12-MAY-14
MRF
12-MAY-14
KMM
RFC
12-MAY-14
FULL
C-
TYP
P1 P2
25.4mm [1.00"]
58.1mm [2.29"] 59.6mm [2.35"]
LENGTH (Mxxx = METERS)
AMPHENOL SINE SYSTEMS
( ) METERS
P29008-M( )
MATING CYCLES: >500
TEMPERATURE RANGE: -40°C TO 90°C
PROTECTION: IP67 (MATED CONDITION)
4) RoHS COMPLIANT
3) MECHANICAL DATA:
VIBRATION RESISTANCE PER MIL-STD-202 METHOD 204
THERMAL SHOCK PER MIL-STD-202 METHOD 207
48 HOUR SALT SPRAY PER MIL-STD-202 METHOD 101
5) UL 2237 LISTED ASSEMBLY
UL FILE NUMBERS: E339703
2) ELECTRICAL DATA:
CURRENT (MAX): 15A
VOLTAGE (MAX): 600V AC/DC
INSULATION RESISTANCE (MIN): 5000M OHMS
DIELECTRIC TEST VOLTAGE: 2200V
Ø14.5mm [0.57"]
TECHNICAL DATA:
1) MATERIALS:
INSULATION INSERT: THERMOPLASTIC, UL 94/V-0
CONTACT: GOLD FLASH PLATING OVER COPPER ALLOY
COUPLING NUT: MACHINED ALUMINUM, ANODIZED
OVERMOLD MATERIAL: THERMOPLASTIC COLOR: BLACK
CABLE JACKET MATERIAL: PVC COLOR: BLACK
CONDUCTOR INSULATION: PVC
NUMBER OF CONDUCTORS: (4) 14AWG
CABLE RATING: UL LISTED DUAL RATED TC-ER/STOOW,
CSA TYPE STOOW, FT4 FLAME RATING, 600V,
90°C DRY & 75°C WET (TC-ER), 105°C (STOOW)
7/8-16 UN
TYP
15-OVER M = +450.0/-25.0mm
9-14.99 M = +300.0/-25.0mm
3-8.99 M = +150.0/-25.0mm
0-2.99 M = +100.0/-25.0mm 0-9.99 FT = +4" / -1"
TOLERANCE
10.00-29.99 FT = +6" / -1"
30.00-49.99 FT = +12" / -1"
50 FT-OVER = +18" / -1"
WIRING DIAGRAM
WHITE 14AWG
P1 P2
1
2
3
4
1
2
3
4
BLACK 14AWG
GREEN 14AWG
RED 14AWG
32
41
23
14
Amphenol P/N ROCKWELL P/N
P29008-M1
P29008-M2
P29008-M*
P29008-M3
P29008-M5
P29008-M10
280-PWRM24A-M010
280-PWRM24A-M030
280-PWRM24A-M050
280-PWRM24A-M020
280-PWRM24A-M100
280-PWRM24A-M*
MOLEX TURCK
114030A46M*
114030A46M010
114030A46M020
114030A46M030
114030A46M050
114030A46M100
RSMRKM44-010M
RSMRKM44-*M
RSMRKM44-020M
RSMRKM44-030M
RSMRKM44-050M
RSMRKM44-100M