/|/|W
MEAN WELL
2000m(65mh).
RPS-120 series
SPECIFICATION
MODEL
DC VOLTAGE
CURRENT 10CFM
10CFM
Convection
Convection
RATED
POWER
OUTPUT
LINE REGULATION
VOLTAGE ADJ. RANGE
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
FREQUENCY RANGE
EFFICIENCY (Typ.)
INPUT
FUNCTION
INRUSH CURRENT (Typ.)
ISOLATION RESISTANCE
WORKING HUMIDITY
WORKING TEMP.
FAN SUPPLY
OVER TEMPERATURE
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION (L*W*H)OTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
AC CURRENT (Typ.)
500ms, 30ms/230VAC 500ms, 30ms/115VAC at full load
50ms/230VAC 10ms/115VAC at full load
80 ~ 264VAC 113 ~ 370VDC
47 ~ 63Hz
89% 89% 90%
16.5 ~ 19.5V
90%
26.4 ~ 31.2V
91%
29.7 ~ 35V 52.8 ~ 62.4V
2.1A/115VAC 1.2A/230VAC
COLD START 30A/115VAC 60A/230VAC
115~150% rated output power
13.2 ~ 15.6V
Protection type : Hiccup mode, recovers automatically after fault condition is removed
20 ~ 90% RH non-condensing
-30 ~ +70℃ (Refer to "Derating Curve")
12V@0.5A for driving a fan ; tolerance -15% ~ +10%
-40 ~ +85℃, 10 ~ 95% RH non-condensing
±0.03%/℃ (0 ~ 50℃)
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
653.5Khrs min. MIL-HDBK-217F (25℃)
PCB:101.6*50.8*29mm or 4" * 2" *1.141" inch ; Enclosed type:103.4*62*40mm or 4.07" * 2.44" *1.57" inch
PCB:0.15Kg; 72pcs/11.8Kg/0.84CUFT ; Enclosed type:0.24Kg; 60pcs/15.4Kg/1.06CUFT
±1.0%
±0.5%
±1.0%
±0.5%
±1.0%
±0.5% ±0.5%
±1.0% ±1.0%
±0.5%
±2.0% ±2.0% ±1.0% ±1.0% ±1.0%
100mVp-p
11.4~12.6V 14.3~15.8V 22.8~25.2V 25.6 ~ 28.4V 45.6 ~50.4V
120mVp-p 150mVp-p 150mVp-p 150mVp-p
15V 24V 27V 48V
10A
7.0A
8A
5.6A
5A
3.5A
4.5A
3.15A
2.5A
1.75A
120W
84W 84W
120W
84W
120W
85W
121.5W
84W
120W
RPS-120-12□RPS-120-15□RPS-120-24□RPS-120-27□RPS-120-48□
SAFETY STANDARDS
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
6. ℃℃
(as available on http://www.meanwell.com)
※:https://www.meanwell.com/serviceDisclaimer.aspx
ENVIRONMENT
SAFETY &
EMC
(Note 7)
PROTECTION
Primary-Secondary: 2xMOPP, Primary-Earth:1xMOPP, Secondary-Earth:1xMOPP
IEC60601-1, TUV BS EN/EN60601-1, , UL ANSI / AAMI ES60601-1 (3.1 version), EAC TP TC 004
CAN/CSA-C22.2 No. 60601-1:14 - Edition 3 approved; Design refer to BS EN/EN60335-1
12V
LEAKAGE CURRENT(max.) Note.5
Earth leakage current < 150 A/264VAC , Touch current < 80 A/264VAC
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:4KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
I/P-O/P, I/P-FG:100M Ohms / 500VDC / 25℃/ 70% RH
Protection type : Shut down o/p voltage, re-power on to recover
Protection type : Shut down o/p voltage, re-power on to recover
Parameter
Parameter
ESD
Standard
Standard
BS EN/EN55011 (CISPR11)
BS EN/EN55011 (CISPR11)
BS EN/EN61000-3-2
BS EN/EN61000-3-3
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
BS EN/EN61000-4-8
BS EN/EN61000-4-11
Test Level / Note
Test Level / Note
Class B
Class B
Class A
-----
EMC IMMUNITY
EMC EMISSION
BS EN/EN60601-1-2
100% dip 1 periods, 30% dip 25 periods,
100% interruptions 250 periods
OPERATING ALTITUDE Note.6 4000 meters
120W Reliable Green Medical Power Supply
μ
μ
μ μ
RF field susceptibility
EFT bursts
Surge susceptibility
Conducted susceptibility
Magnetic field immunity
Voltage dip, interruption
Conducted emission
Radiated emission
Harmonic current
Voltage flicker
Level 4, 15KV air ; Level 4, 8KV contact
Level 4, 30A/m
Level 3, 10V
Level 3, 2KV
Level 4, 4KV/Line-FG; 2KV/Line-Line
Level 3, 10V/m( 80MHz~2.7GHz )
Table 9, 9~28V/m( 385MHz~5.78GHz )
File Name:RPS-120-SPEC 2021-06-21