MW
MEAN WELL
SPECIFICATION
RCP-2000-12 RCP-2000-24
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT VOLTAGE ADJ. RANGE
LINE REGULATION
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE
Note.5,6
FREQUENCY RANGE
EFFICIENCY (Typ.)
POWER FACTOR (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
AC CURRENT (Typ.)
12V 24V
100A 80A
0 ~ 100A 0 ~ 80A
1200W 1920W
150mVp-p
10.5 ~ 14V
200mVp-p
21 ~ 28V
±2.0% ±1.0%
±1.0%
±1.0%
1500ms, 60ms/230VAC at full load
16ms/230VAC at 75% load 10ms/230VAC at full load
90 ~ 264VAC 127 ~ 320VDC
47 ~ 63Hz
86%
0.98/230VAC at full load
COLD START 50A
13A/115VAC 7A/230VAC 16A/115VAC 10A/230VAC 16A/115VAC 10A/230VAC
<1.1mA / 230VAC
RCP-2000-48
48V
42A
0 ~ 42A
2016W
300mVp-p
42 ~ 56V
±1.0%
±0.5% ±0.5%
±0.5% ±0.5%
RIPPLE & NOISE (max.)
Note.2
VOLTAGE TOLERANCE
Note.4
90.5% 92%
Protection type : Constant current limiting, unit will shut down o/p voltage after 5 sec. re-power on to recover
OVER TEMPERATURE
OVERLOAD
OVER VOLTAGE
105 ~ 125% rated output power
14.7 ~ 17.5V
Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, recovers automatically after temperature goes down
29.5 ~ 35V 57.6 ~ 67.2V
PROTECTION
REMOTE SENSE
REMOTE ON-OFF CONTROL
AUXILIARY POWER
Compensate voltage drop on the load wiring up to 0.5V
Please refer to the Function Manual
5V @ 0.3A, 12V @ 0.8A
FUNCTION
Logic " High" for over temperature warning, Please refer to the Installation Manual, isolated signal
The isolated TTL signal out, Please refer to the Installation Manual
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
-35 ~ +70 (Refer to "Derating Curve")℃
20 ~ 90% RH non-condensing
-40 ~ +85 , 10 ~ 95% RH℃non-condensing
±℃ ℃0.03%/ (0 ~ 50 )
ENVIRONMENT
OVER TEMP WARNING
FAN FAIL SIGNAL
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
File Name:RCP-2000-SPEC 2021-05-04
2000W Rack Mountable Front End Rectifier
RCP-2000
series
SAFETY STANDARDS
WITHSTAND VOLTAGE
UL62368-1, CSA C22.2 , TUV EN62368-1 EAC TP TC 004 approved
BS EN/
,No. 62368-1
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.7KVDC
ISOLATION RESISTANCE
MTBF
DIMENSION
PACKING
OTHERS
145.1K hrs min. Telcordia SR-332 (Bellcore) ; 37.4K hrs min. MIL-HDBK-217F (25 )℃
295*127*41mm (L*W*H)
SAFETY &
EMC
(Note 7)
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
2Kg; 6pcs/13Kg/1.04CUFT
NOTE 1. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.℃
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Under parallel operation of more than one rack connecting together, ripple of the output voltage may be higher than the SPEC at light load condition.
It will go back to normal ripple level once the output load is more than 10%.
4. Tolerance : includes set up tolerance, line regulation and load regulation.
5. Derating may be needed under low input voltages. Please check the static characteristics for more details.
6. Please contact MEANWELL for 320~370VDC application.
7. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.720 360 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
8. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
※ Product Liability Disclaimer For detailed information, please refer to : https://www.meanwell.com/serviceDisclaimer.aspx
Adjustment of output voltage is allowable to 90 ~ 110% of nominal output voltage. Please refer to the Function Manual.
OUTPUT VOLTAGE PROGRAMMABLE
AC OK SIGNAL
DC OK SIGNAL
The isolated TTL signal out, Please refer to the Installation Manual
The isolated TTL signal out, Please refer to the Installation Manual
EMC IMMUNITY
EMC EMISSION
Parameter
Parameter
ESD
Radiated
EFT / Burst
Surge
Conducted
Magnetic Field
Voltage Dips and Interruptions
Conducted
Radiated
Harmonic Current
Voltage Flicker
BS EN/ BS EN/
EN55024, EN61000-6-2
Standard
Standard
BS EN/
EN55032 (CISPR32)
BS EN/
EN55032 (CISPR32)
BS EN/
EN61000-3-2
BS EN/
EN61000-3-3
BS EN/
EN61000-4-2
BS EN/
EN61000-4-3
BS EN/
EN61000-4-4
BS EN/
EN61000-4-5
BS EN/
EN61000-4-6
BS EN/
EN61000-4-8
BS EN/
EN61000-4-11
Test Level / Note
Test Level / Note
Level 3, 8KV air ; Level 2, 4KV contact
Level 3
Level 3
Level 3
Level 4
>95% dip 0.5 periods, 30% dip 25 periods,
>95% interruptions 250 periods
Class B
Class A
-----
-----
Level 4, 4KV/Line-Earth ; Level 3, 2KV/Line-Line