CUI DEVICES
date 01/15/2020
page 1 of 4
MODEL: CMC-9745-130T │ DESCRIPTION: ELECTRET CONDENSER MICROPHONE
cuidevices.com
FEATURES
• high AOP of 130 dB
• omnidirectional
• 9.7 mm diameter
• solder terminals
• IP67 rated
SPECIFICATIONS
parameter conditions/description min typ max units
directivity omnidirectional
sensitivity (S) f = 1 kHz, 1 Pa, 0 dB = 1 V/Pa -45 -42 -39 dB
standard operating voltage (Vs) 2 Vdc
max operating voltage 10 Vdc
output impedance (Zout) f = 1 kHz, 1 Pa 2.2 kΩ
sensitivity reduction (∆S-Vs) f = 1 kHz, 1 Pa, Vs = 2.0 ~ 1.5 Vdc -3 dB
frequency (f) 100 20,000 Hz
current consumption (IDSS)Vs = 2.0 Vdc, RL = 2.2 kΩ 0.5 mA
signal to noise ratio (S/N) f = 1 kHz, 1 Pa, A-weighted 60 dBA
acoustic overload point (AOP) at 1 kHz, THD <10% 130 dB SPL
total harmonic distortion at 1 kHz, 94 dB SPL 1 %
dimensions Ø9.7 x 4.5 mm
material Al
terminal solder pads
weight 0.80 g
operating temperature -20 70 °C
storage temperature -20 70 °C
RoHS yes
IP level IP67 (IEC standard 529 edition 2.0 (1989))
Notes: 1. We use the “Pascal (Pa)” indication of sensitivity as per the recomendation of I.E.C. (International Electrotechnical Commission). The sensitivity of “Pa” will increase
20 dB compared to the “ubar” indication. Example: -60 dB (0 dB = 1 V/ubar) = -40 dB ( 1V/Pa)
2. All specifications measured at 5~35°C, humidity at 45~85%, under 86~106 kPa pressure, unless otherwise noted.
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for maximum 2 seconds 340 350 360 °C
Additional Resources: Product Page | 3D Model