NEW/WE
Mfi@=-Lfit@
‘_ lsuploMlbs! ' '
1 Wm / 93—- , ‘ W
ver "
Profile , 1 CI ance
\, ‘ ear;
—uu'maeuhmsm-IuI-Inrm
Mid-MW
Build Your Setup Any Way You Need! All Components Are Interchangeble and Endlessly Expandable! See the Entire Lineup at www.OCWhite.com
ULP-2RT
FOR TWO GUESTS
ULP-12R
“UP & OVER ”
ULP-MB
“ULTRA LOW PROFILE” ULP-12MA
FOR EXPANSION
10” of
Vertical
Travel
Ultra Low Profile ULP-MB stays
well out of view! Adjusts up to 5” from
horizontal position.
*Microphone not included.
*Microphones & monitors not included.
*Microphones & monitors not included. *Microphones & monitors not included.
*Microphones & monitors not included.
*Microphone not included. *Microphone not included. *Microphones not included.
*Microphones not included.
SMS-LD-1-ULP
Supports mics up to 0-6 lbs!
Supports monitors up to 4-14 lbs!
SMS-LD-2-ULP
TWO MONITOR / ONE MIC
SMS-LD-2-2ULP
TWO MONITOR / TWO MICS
SMS-LD-3-3ULP
THREE MONITOR / THREE MICS
SMS-LD-5-ULP
FIVE MONITOR / ONE MIC
*Microphones & monitors not included.
Ultima™ SMS-LD-1-ULP is a single Mic &
Monitor system with an 18” clamp/bolt
through riser. 29” Mic arm supports up to 6
lb mics, Ultima™ LD arm supports up to
4-14 lb monitors.
Add a monitor arm to expand your working
footprint. The SMS-LD-2-ULP comes ready
for two monitors and one microphone. All
Ultima™ LD arms feature hidden wire
management channels for a clean look.
Customize your Ultima™ SMS any way you
need. This SMS-LD-2-2ULP shows how easy
it is to add mic arms or monitor arms in
minutes with fit-together joints and fast wire
management channels.
Three guests on one system! The Ultima™ SMS-LD-3-3ULP
easily adapts in minutes. Point mics and monitors in any direc-
tion for the ultimate roundtable setup!
The Ultima™ SMS-LD-5-ULP Five Monitor & Mic system surrounds
the user with highly movable monitors. Share monitor views from
any angle. Adapts to new arrangements in seconds!
The remarkable Ultima™ system begins with
the ULP-12MA, a one mic and a choice of 12”
or 18“ bolt-through riser post that grows with
your studio and your needs.
With over 12" of console clearance, the
ULP-12R provides plenty of room for tight
spaces. Wire management keeps a visually
clean appearance.
With a ULP-2RT, you're ready for live guests
now AND studio growth later. The inter-
changeble 18“ bolt-through riser post can
also accept monitor arms as you need them.
The ULP-3RT Round Table Special is a show-cen-
ter, with three 29" mic arms for a total 58" reach.
With it’s SMS 18“ bolt-through riser post, it can
easily accomodate customization!
by O.C.White Co.
World’s Best “ON-AIR” Light
COMING SOON!!!
Signals
Red & White
Right Under
Your Mic!