A®ffi
Brass Punches
• Used where a softer punch is needed, e.g. where damage
may occur from using a hardened punch
• Selected brass, correct composition for punch use
• Knurled handle for gripping easily
• Chamfered head for safety
4BP16
Cat. No. Set Contains Weight
4BPSET5 4.4 lbs. (2.00 kg)
Cat. No. Diameter Overall Length
4BP10 3/8" (9.5 mm) 6" (152.4 mm)
4BP12 1/2" (12.7 mm) 7" (177.8 mm)
4BP16 5/8" (15.9 mm) 7" (177.8 mm)
4BP19 3/4" (19.1 mm) 8" (203.2 mm)
4BP25 1" (25.4 mm) 8" (203.2 mm)
Cat. No. Diameter Overall Length Weight
4BP10 3/8" (9.5 mm) 6" (152.4 mm) 3.5 oz. (99 g)
4BP12 1/2" (12.7 mm) 7" (177.8 mm) 4.8 oz. (136 g)
4BP16 5/8" (15.9 mm) 7" (177.8 mm) 10.6 oz. (301 g)
4BP19 3/4" (19.1 mm) 8" (203.2 mm) 17.6 oz. (499 g)
7BP29219 3/4" (19.1 mm) 11-1/2" (292.1 mm) 1.5 lbs. (0.68 kg)
7BP29225 1" (25.4 mm) 11-1/2" (292.1 mm) 2.8 lbs. (1.27 kg)
7BP29232 1-1/4" (31.8 mm) 11-1/2" (292.1 mm) 4.3 lbs. (1.95 kg)
Starter Drift
• Used for aligning holes in heavy construction
• Forged from tough high-tensile carbon manganese steel
• Designed for driving with hammer
• Taper is forged, not turned, for finer grain, giving greater tensile strength
• Will not score edge when driven hard
• Hex profile for increased control
• Correctly heat treated to best suit product application
5SDL45025
Cat. No. Point Diameter Diameter Overall Length Weight
5SDL45025 0.500 (12.70 mm) 1-3/32" (27.8 mm) 18" (457.2 mm) 3.48 lbs. (1.58 kg)
Pin Punches
• Used for driving out and removing pins and keys
• Tough and resilient shaft made from quality tool steel
• Heat treated for durability and strength
• Soft head for safety; will mushroom, not chip
• Knurled handle for gripping easily
4PPL06.5
Cat. No. Set Contains Weight
4PPLSET8
Cat. No. Diameter Overall Length
4PPL02.5 3/32" (2.4 mm) 2-5/32" (54.8 mm)
4PPL03 7/64" (2.8 mm) 2-5/32" (54.8 mm)
4PPL04 5/32" (4.0 mm) 2-23/64" (59.9 mm)
4PPL05 3/16" (4.8 mm) 2-35/64" (64.7 mm)
4PPL06 15/64" (6.0 mm) 2-35/64" (64.7 mm)
4PPL06.5 1/4" (6.4 mm) 2-35/64" (64.7 mm)
4PPL08 5/16" (7.9 mm) 2-3/4" (69.9 mm)
4PPL10 25/64" (9.9 mm) 2-3/4" (69.9 mm)
Cat. No. Diameter Overall Length Weight
4PPL02.5 3/32" (2.4 mm) 2-5/32" (54.8 mm) 0.13 lbs. (0.06 kg)
4PPL03 7/64" (2.8 mm) 2-5/32" (54.8 mm) 0.13 lbs. (0.06 kg)
4PPL04 5/32" (4.0 mm) 2-23/64" (59.9 mm) 0.13 lbs. (0.06 kg)
4PPL05 3/16" (4.8 mm) 2-35/64" (64.7 mm) 0.15 lbs. (0.07 kg)
4PPL06 15/64" (6.0 mm) 2-35/64" (64.7 mm) 0.15 lbs. (0.07 kg)
4PPL06.5 1/4" (6.4 mm) 2-35/64" (64.7 mm) 0.17 lbs. (0.08 kg)
4PPL08 5/16" (7.9 mm) 2-3/4" (69.9 mm) 0.24 lbs. (0.11 kg)
4PPL10 25/64" (9.9 mm) 2-3/4" (69.9 mm) 0.35 lbs. (0.16 kg)
Chisels & Punches
Construction Tools
See page 310 for additional information on warnings.
Mining & Heavy Industry Tools