Datenblatt für STB10LN80K5 von STMicroelectronics

I 'l meaugmented 0(2‘ TAB) NG1DZTSJZ
February 2016
DocID027750 Rev 2
1/16
This is information on a product in full production.
www.st.com
STB10LN80K5
N-channel 800 V, 0.55 Ω typ., 8 A MDmesh™ K5
Power MOSFET in a D²PAK package
Datasheet - production data
Figure 1: Internal schematic diagram
Features
Order code
RDS(on) max.
ID
STB10LN80K5
800 V
0.63 Ω
8 A
Industry’s lowest RDS(on) x area
Industry’s best figure of merit (FoM)
Ultra-low gate charge
100% avalanche tested
Zener-protected
Applications
Switching applications
Description
This very high voltage N-channel Power
MOSFET is designed using MDmesh™ K5
technology based on an innovative proprietary
vertical structure. The result is a dramatic
reduction in on-resistance and ultra-low gate
charge for applications requiring superior power
density and high efficiency.
Table 1: Device summary
Order code
Marking
Package
Packing
STB10LN80K5
10LN80K5
D2PAK
Tape and reel
13
TAB
PAK
2
Contents
STB10LN80K5
2/16
DocID027750 Rev 2
Contents
1 Electrical ratings ............................................................................. 3
2 Electrical characteristics ................................................................ 4
2.2 Electrical characteristics (curves) ...................................................... 6
3 Test circuits ..................................................................................... 9
4 Package information ..................................................................... 10
4.1 D2PAK package information ........................................................... 10
4.2 Packing information ......................................................................... 13
5 Revision history ............................................................................ 15
STB10LN80K5
Electrical ratings
DocID027750 Rev 2
3/16
1 Electrical ratings
Table 2: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VGS
Gate-source voltage
± 30
V
ID
Drain current (continuous) at TC = 25 °C
8
A
ID
Drain current (continuous) at TC = 100 °C
5
A
ID(1)
Drain current (pulsed)
32
A
PTOT
Total dissipation at TC = 25 °C
110
W
dv/dt (2)
Peak diode recovery voltage slope
4.5
V/ns
dv/dt (3)
MOSFET dv/dt ruggedness
50
Tj
Operating junction temperature range
- 55 to 150
°C
Tstg
Storage temperature range
Notes:
(1)Pulse width limited by safe operating area.
(2)ISD ≤ 8 A, di/dt ≤ 100 A/µs; VDS peak < V(BR)DSS
(3)VDS ≤ 640 V
Table 3: Thermal data
Symbol
Parameter
Value
Unit
Rthj-case
Thermal resistance junction-case
1.14
°C/W
Rthj-pcb(1)
Thermal resistance junction-pcb
35
°C/W
Notes:
(1)When mounted on FR-4 board of 1 inch² , 2 oz Cu
Table 4: Avalanche characteristics
Symbol
Parameter
Value
Unit
IAR
Avalanche current, repetitive or not repetitive (pulse width
limited by Tjmax)
2.7
A
EAS
Single pulse avalanche energy (starting Tj = 25 ° C,
ID = IAR, VDD = 50 V)
240
mJ
Electrical characteristics
STB10LN80K5
4/16
DocID027750 Rev 2
2 Electrical characteristics
TC = 25 ° C unless otherwise specified
Table 5: On/off-state
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
V(BR)DSS
Drain-source breakdown voltage
VGS = 0 V, ID = 1 mA
800
V
IDSS
Zero gate voltage drain current
VGS = 0 V, VDS = 800 V
1
µA
VGS = 0 V, VDS = 800 V
TC = 125 °C
50
µA
IGSS
Gate body leakage current
VDS = 0 V, VGS = ± 20 V
± 10
µA
VGS(th)
Gate threshold voltage
VDS = VGS, ID = 100 µA
3
4
5
V
RDS(on)
Static drain-source on-resistance
VGS = 10 V, ID = 4 A
0.55
0.63
Ω
Table 6: Dynamic
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
Ciss
Input capacitance
VDS = 100 V, f = 1 MHz,
VGS = 0 V
-
427
-
pF
Coss
Output capacitance
-
43
-
pF
Crss
Reverse transfer capacitance
-
0.25
-
pF
Co(tr)(1)
Equivalent capacitance time
related
VDS = 0 to 640 V, VGS = 0
V
-
72
-
pF
Co(er)(2)
Equivalent capacitance energy
related
27
-
pF
Rg
Intrinsic gate resistance
f = 1 MHz , ID= 0 A
-
7
-
Qg
Total gate charge
VDD = 640 V, ID = 8 A
VGS= 10 V
See Figure 16: "Test
circuit for gate charge
behavior"
-
15
-
nC
Qgs
Gate-source charge
-
4.2
-
nC
Qgd
Gate-drain charge
-
9
-
nC
Notes:
(1)Time related is defined as a constant equivalent capacitance giving the same charging time as Coss when VDS
increases from 0 to 80% VDSS
(2)Energy related is defined as a constant equivalent capacitance giving the same stored energy as Coss when
VDS increases from 0 to 80% VDSS
Table 7: Switching times
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
td(on)
Turn-on delay time
VDD= 400 V, ID = 4 A, RG = 4.7 Ω
VGS = 10 V
See Figure 15: "Test circuit for
resistive load switching times"
and Figure 20: "Switching time
waveform"
-
11.8
-
ns
tr
Rise time
-
10
-
ns
td(off)
Turn-off delay time
-
28
-
ns
tf
Fall time
-
13
-
ns
STB10LN80K5
Electrical characteristics
DocID027750 Rev 2
5/16
Table 8: Source-drain diode
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
ISD
Source-drain current
-
8
A
ISDM(1)
Source-drain current
(pulsed)
-
32
A
VSD(2)
Forward on voltage
ISD = 8 A, VGS = 0 V
-
1.5
V
trr
Reverse recovery time
ISD = 8 A, di/dt = 100 A/µs,
VDD = 60 V
See Figure 17: "Test circuit for
inductive load switching and
diode recovery times"
-
350
ns
Qrr
Reverse recovery charge
-
3.9
µC
IRRM
Reverse recovery current
-
22.5
A
trr
Reverse recovery time
ISD = 8 A, di/dt = 100 A/µs,
VDD = 60 V, Tj = 150 °C
See Figure 17: "Test circuit for
inductive load switching and
diode recovery times"
-
505
ns
Qrr
Reverse recovery charge
-
5
µC
IRRM
Reverse recovery current
-
20
A
Notes:
(1)Pulse width limited by safe operating area
(2)Pulsed: pulse duration = 300 µ s, duty cycle 1.5%
Table 9: Gate-source Zener diode
Symbol
Parameter
Test conditions
Min.
Typ.
Max.
Unit
V(BR)GSO
Gate-source breakdown voltage
IGS= ± 1mA, ID= 0 A
30
-
-
V
The built-in back-to-back Zener diodes are specifically designed to enhance the ESD
performance of the device. The Zener voltage facilitates efficient and cost-effective device
integrity protection,thus eliminating the need for additional external componentry.
‘9 1A) Dpera‘mn m [his area ‘5 hmnsd by Rm 10‘ 10“ T5150 '0 TC: 25%: slng‘e pmss m‘ 1 1o" 10‘ 10“ ms ums as (V) 10‘ JUL "1 was msz 10’ 1o4 104 101 104 st o 4 a 12 16 v new) 5 s 7 a 5 1o asM (V) 600 500 400 300 200 100 a ("CD u (A)
Electrical characteristics
STB10LN80K5
6/16
DocID027750 Rev 2
2.2 Electrical characteristics (curves)
Figure 2: Safe operating area
Figure 3: Thermal impedance
Figure 4: Output characteristics
Figure 5: Transfer characteristics
Figure 6: Gate charge vs gate-source voltage
Figure 7: Static drain-source on-resistance
E] C V 55m 19F) (norm ) 1 D: 1011 11A 103 1 2 C155 1 0 101 n s Cass 10* u s cuss o 10 D 4 “W D 2 10‘ 1o" 101 102 V mm 750 u so 100 T,1'C) Rum V (“was (norm ) (norm ) 2 B 1 12 2 2 1 as 1 a 1 04 1 4 1 a 1 o o 96 o s a 92 o 2 a as 750 n so 1110 T‘ ('c) 750 a 50 100 TKO) o u 100 200 300 A00 500 600 mu vD5 1V) 345678 ‘51: (N
STB10LN80K5
Electrical characteristics
DocID027750 Rev 2
7/16
Figure 8: Capacitance variations
Figure 9: Normalized gate threshold voltage
vs temperature
Figure 10: Normalized on-resistance vs
temperature
Figure 11: Normalized V(BR)DSS vs temperature
Figure 12: Output capacitance stored energy
Figure 13: Source-drain diode forward
characteristics
ewczsmzm 5mm 200 100 x”: 2 7A‘ vn Single pmse - 50v 750 o 50 we TAT)
Electrical characteristics
STB10LN80K5
8/16
DocID027750 Rev 2
Figure 14: Maximum avalanche energy vs starting TJ
E] 22m: 3 J V“ , Rs u u r rn V ‘ D u r a, r vaw m ‘ L \M L eo-r T07“ um n um v” 90% 02 «av.
STB10LN80K5
Test circuits
DocID027750 Rev 2
9/16
3 Test circuits
Figure 15: Test circuit for resistive load
switching times
Figure 16: Test circuit for gate charge
behavior
Figure 17: Test circuit for inductive load
switching and diode recovery times
Figure 18: Unclamped inductive load test
circuit
Figure 19: Unclamped inductive waveform
Figure 20: Switching time waveform
\ ‘ \ .i[ 4. 24 1/2. c T L1 3 _._ \ J‘ n LU, L2 = J1 b 4,9,- L ' b2 47%.: .JL. SEATING PLANE —> C OPLANAR/TY A I DI THERMAL FAD GAL/GE PLANE
Package information
STB10LN80K5
10/16
DocID027750 Rev 2
4 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
4.1 D2PAK package information
Figure 21: D²PAK (TO-263) type A package outline
0079457_A_rev22
STB10LN80K5
Package information
DocID027750 Rev 2
11/16
Table 10: D²PAK (TO-263) type A package mechanical data
Dim.
mm
Min.
Typ.
Max.
A
4.40
4.60
A1
0.03
0.23
b
0.70
0.93
b2
1.14
1.70
c
0.45
0.60
c2
1.23
1.36
D
8.95
9.35
D1
7.50
7.75
8.00
D2
1.10
1.30
1.50
E
10
10.40
E1
8.50
8.70
8.90
E2
6.85
7.05
7.25
e
2.54
e1
4.88
5.28
H
15
15.85
J1
2.49
2.69
L
2.29
2.79
L1
1.27
1.40
L2
1.30
1.75
R
0.4
V2
722 4. 7.5 * 254 4‘7 J 5.08 3.5 76.9 rompm
Package information
STB10LN80K5
12/16
DocID027750 Rev 2
Figure 22: D²PAK (TO-263) recommended footprint (dimensions are in mm)
E] 5‘ m mamme vehon‘v nzludmg arm and «GM mmmncamund an m Wm cumu‘auve \u‘evanze an Iape Hr 02 mm stldvemonolfesd 9 ¢ ¢ o R l ’ Benqu radlus Um Amman 04 lead AMOESSZVI
STB10LN80K5
Package information
DocID027750 Rev 2
13/16
4.2 Packing information
Figure 23: Tape outline
7 40mm mil. , access hole it slot locatim C i N ‘ T T.” 90‘ G magnum 'II we hr at hub tape sun 25mm minim AMDSOGBM
Package information
STB10LN80K5
14/16
DocID027750 Rev 2
Figure 24: Reel outline
Table 11: D²PAK tape and reel mechanical data
Tape
Reel
Dim.
mm
Dim.
mm
Min.
Max.
Min.
Max.
A0
10.5
10.7
A
330
B0
15.7
15.9
B
1.5
D
1.5
1.6
C
12.8
13.2
D1
1.59
1.61
D
20.2
E
1.65
1.85
G
24.4
26.4
F
11.4
11.6
N
100
K0
4.8
5.0
T
30.4
P0
3.9
4.1
P1
11.9
12.1
Base quantity
1000
P2
1.9
2.1
Bulk quantity
1000
R
50
T
0.25
0.35
W
23.7
24.3
STB10LN80K5
Revision history
DocID027750 Rev 2
15/16
5 Revision history
Table 12: Document revision history
Date
Revision
Changes
04-May-2015
1
First release.
08-Feb-2016
2
Modified: Table 2: "Absolute maximum ratings", Table 3: "Thermal
data", Table 4: "Avalanche characteristics", Table 5: "On/off-state",
Table 7: "Switching times" and Table 8: "Source-drain diode"
Added: Section 3.1: "Electrical characteristics (curves)"
Datasheet promoted from preliminary data to production data
Minor text changes
STB10LN80K5
16/16
DocID027750 Rev 2
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics All rights reserved