Datenblatt für V6KL45DU von Vishay General Semiconductor - Diodes Division

VISHAY. ww vushay com/doc799912 ”mam; ® FloHS cowum NALDGEN FREE DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.CUm/doc?91000
V6KL45DU
www.vishay.com Vishay General Semiconductor
Revision: 18-Apr-18 1Document Number: 87534
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Current Density Surface-Mount
Trench MOS Barrier Schottky Rectifier
Ultra Low VF = 0.30 V at IF = 1.5 A
FEATURES
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency DC/DC converters,
freewheeling diodes, and polarity protection applications.
MECHANICAL DATA
Case: FlatPAK 5 x 6
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant
Base P/NHM3 - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 and HM3 suffix meets JESD 201 class 2 whisker test
Notes
(1) With infinite heatsink
(2) Free air, mounted on recommended pad area
(3) The heat generated must be less than the thermal conductivity from junction-to-ambient: dPD/dTJ < 1/RTJA
PRIMARY CHARACTERISTICS
IF(AV) 2 x 3 A
VRRM 45 V
IFSM 80 A
VF at IF = 3 A (TA = 125 °C) 0.36 V
TJ max. 150 °C
Package FlatPAK 5 x 6
Circuit configuration Separated cathode
4
3
1
2
5
6
8
7
3
1
2
5
6
8
7
1 and / or 2
3 and / or 4
7, 8
5, 6
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL V6KL45DU UNIT
Device marking code V6L45D
Maximum repetitive peak reverse voltage VRRM 45 V
Maximum DC forward current per device IF(AV) (1) 6A
IF(AV) (2) 4.4 A
Peak forward surge current 8.3 ms single half sine-wave
superimposed on rated load per diode IFSM 80 A
Operating junction and storage temperature range TJ (3), TSTG -40 to +150 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEumgemushauom www.v\shay.com/doc?91000
V6KL45DU
www.vishay.com Vishay General Semiconductor
Revision: 18-Apr-18 2Document Number: 87534
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: pulse width d 5 ms
Notes
(1) The heat generated must be less than thermal conductivity from junction-to-ambient: dPD/dTJ < 1/RTJA
(2) Free air, mounted on recommended copper pad area; thermal resistance RTJA - junction-to-ambient
(3) Mounted on infinite heat sink; thermal resistance RTJM - junction-to-mount
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Instantaneous forward voltage per diode
IF = 1.5 A TA = 25 °C
VF (1)
0.41 -
V
IF = 3 A 0.46 0.54
IF = 1.5 A TA = 125 °C 0.30 -
IF = 3 A 0.36 0.44
Reverse current per diode VR = 45 V TA = 25 °C IR (2) -0.45
mA
TA = 125 °C 5 15
Typical junction capacitance per diode 4.0 V, 1 MHz CJ550 - pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL V6KL45DU UNIT
Typical thermal resistance per device RTJA (1)(2) 80 °C/W
RTJM (3) 3.2
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
V6KL45DU-M3/H 0.10 H 1500 7" diameter plastic tape and reel
V6KL45DU-M3/I 0.10 I 6000 13" diameter plastic tape and reel
V6KL45DUHM3/H (1) 0.10 H 1500 7" diameter plastic tape and reel
V6KL45DUHM3/I (1) 0.10 I 6000 13" diameter plastic tape and reel
VISHAY. lent Thermal Impedance (" DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.com/doc?91000
V6KL45DU
www.vishay.com Vishay General Semiconductor
Revision: 18-Apr-18 3Document Number: 87534
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve
Fig. 2 - Forward Power Loss Characteristics
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Leakage Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
0
1.0
2.0
3.0
4.0
5.0
6.0
7.0
0 25 50 75 100 125 150
Average Forward Rectified Current (A)
Mount Temperature (°C)
TMmeasured at cathode
terminal mount typical values
RthJM
= 3.2 °C/W
RthJA
= 80 °C/W
0.0
0.3
0.6
0.9
1.2
1.5
0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
Average Power Loss (W)
Average Forward Current (A)
D = 0.1
D = 0.2
D = 0.3
D = 0.5
D = 1.0
D = 0.8
D = tp/T
T
tp
0.1
1
10
100
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J= 150 °C
TJ= 25 °C
TJ= 125 °C
TJ= -40 °C
TJ= 100 °C
0.00001
0.0001
0.001
0.01
0.1
1
10
100
10 20 30 40 50 60 70 80 90 100
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
TJ= 150 °C
TJ= 125 °
C
TJ= 100 °C
TJ= 25 °C
TJ= -40 °C
1
10
100
1000
10 000
0.1 1 10 100
Junction Capacitance (pF)
Reverse Voltage (V)
TJ= 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
0.1
1
10
100
0.01 0.1 1 10 100
Transient Thermal Impedance (°C/W)
t - Pulse Duration (s)
Junction-to-ambient
VISHAY. 4T G} is“ 4 if i 7: gggj 3 «C i 3 mm 7 EH;M DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEumgemushauom www.v\shay.com/doc?91000
V6KL45DU
www.vishay.com Vishay General Semiconductor
Revision: 18-Apr-18 4Document Number: 87534
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Notes
Dimensioning and tolerancing per ASME Y14.5-2009
Dimensions D1 and E1 do not include mold flash or gate burrs
Dimension (XX) means reference only
DIM. INCHES MILLIMETERS
MIN. NOM. MAX. MIN. NOM. MAX.
A 0.035 0.039 0.043 0.89 0.99 1.09
(a) - 0.006 - - 0.15 -
b 0.013 0.017 0.020 0.32 0.43 0.52
b1 0.013 0.017 0.020 0.32 0.43 0.52
c 0.008 - 0.014 0.20 - 0.35
D 0.197 0.203 0.209 5.00 5.15 5.30
D1 0.189 0.193 0.197 4.80 4.90 5.00
D2 0.154 0.161 0.169 3.90 4.10 4.30
D3 0.020 0.024 0.031 0.50 0.60 0.80
D4 0.063 0.069 0.075 1.60 1.75 1.90
(d1) - 0.016 - - 0.40 -
(d2) - 0.005 - - 0.125 -
E 0.238 0.244 0.250 6.05 6.20 6.35
E1 0.228 0.232 0.236 5.80 5.90 6.00
E2 0.157 0.165 0.173 4.00 4.20 4.40
(E3) - 0.144 - - 3.65 -
e 0.050 BSC 1.27 BSC
(K) 0.039 - - 1.00 - -
L1 0.019 - 0.043 0.48 - 1.10
L2 0.012 - 0.031 0.30 - 0.80
M 0.128 0.138 0.148 3.25 3.50 3.75
4 - 10° - 10°
Top View
Bottom View
(Dual Pad)
PCB Footprint
(Dual Pad)
Side View
D
D1 6 x e
4 x L24 x L1 (E3)
2 x b1
8 x b
2 x D4
0.030 (0.75)
0.180 (4.56)
0.219 (5.55)
0.050 (1.27)
0.030 (0.75)
0.082 (2.08)
(2 x d2)
0.022 (0.56)
0.191 (4.84)
0.039 (1.00) 0.055 (1.40)
0.259 (6.59)
D3
D2
(d1)
M
E2
(K)
8765
8765
12
34
1234
F1F2 F1 F2
E
E1
(8 x a)
(8 x Θ)
c
A
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED