ammmc compmm
KEIVIEI'
crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2061_T543 • 7/29/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
12
KEMET Organic Capacitor (KO-CAP®) – High Reliability
T543 COTS Polymer Electrolytic, 2.5 – 63 VDC
Rated
Voltage
VDC at
105°C
Rated
Cap
Case
Code/
Case
Size
KEMET Part
Number DC
Leakage DF ESR Maximum
Allowable
Ripple Current
Maximum
Operating
Temp MSL
Not all
parts are
105°C rated µF KEMET/EIA (See below for
part options)
R
Maximum/
120 Hz
100 kHz
mA at 45°C
100 kHz °C Reflow Temp
≤ 260°C
6.3 150 V/7343-20 T543V157(1)006A(2)(3)018 95 10 18 3223 105 3
6.3 150 V/7343-20 T543V157(1)006A(2)(3)025 95 10 25 2735 105 3
6.3 150 V/7343-20 T543V157(1)006A(2)(3)040 95 10 40 2162 105 3
6.3 150 V/7343-20 T543V157(1)006A(2)(3)045 95 10 45 2039 105 3
6.3 150 D-7343-31 T543D157(1)006A(2)(3)015 95 10 15 3873 105 3
6.3 150 D-7343-31 T543D157(1)006A(2)(3)025 95 10 25 3000 105 3
6.3 150 D-7343-31 T543D157(1)006A(2)(3)055 95 10 55 2023 105 3
6.3 220 B/3528-21 T543B227(1)006A(2)(3)035 139 835 1905 105 3
6.3 220 B/3528-21 T543B227(1)006A(2)(3)045 139 845 1680 105 3
6.3 220 B/3528-21 T543B227(1)006A(2)(3)070 139 870 1347 105 3
6.3 220 C/6032-28 T543C227(1)006A(2)(3)015 139 815 3317 105 3
6.3 220 C/6032-28 T543C227(1)006A(2)(3)018 139 818 3028 105 3
6.3 220 C/6032-28 T543C227(1)006A(2)(3)025 139 825 2569 105 3
6.3 220 C/6032-28 T543C227(1)006A(2)(3)045 139 845 1915 105 3
6.3 220 V/7343-20 T543V227(1)006A(2)(3)018 139 10 18 3223 105 3
6.3 220 V/7343-20 T543V227(1)006A(2)(3)025 139 10 25 2735 105 3
6.3 220 V/7343-20 T543V227(1)006A(2)(3)040 139 10 40 2162 105 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)005 139 10 5 6708 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)006 139 10 66124 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)007 139 10 75669 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)009 139 10 95000 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)010 139 10 10 4743 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)015 139 10 15 3873 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)018 139 10 18 3536 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)025 139 10 25 3000 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)040 139 10 40 2372 125 3
6.3 220 D-7343-31 T543D227(1)006A(2)(3)050 139 10 50 2121 125 3
6.3 330 V/7343-20 T543V337(1)006A(2)(3)015 208 10 15 3531 105 3
6.3 330 V/7343-20 T543V337(1)006A(2)(3)018 208 10 18 3223 105 3
6.3 330 V/7343-20 T543V337(1)006A(2)(3)025 208 10 25 2735 105 3
6.3 330 V/7343-20 T543V337(1)006A(2)(3)040 208 10 40 2162 105 3
6.3 330 V/7343-20 T543V337(1)006A(2)(3)045 208 10 45 2039 105 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)006 208 10 66124 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)009 208 10 95000 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)010 208 10 10 4743 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)015 208 10 15 3873 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)018 208 10 18 3536 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)025 208 10 25 3000 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)040 208 10 40 2372 125 3
6.3 330 D-7343-31 T543D337(1)006A(2)(3)045 208 10 45 2236 125 3
6.3 330 Y/7343-40 T543Y337(1)006A(2)(3)005 208 10 56943 125 3
6.3 330 Y/7343-40 T543Y337(1)006A(2)(3)006 208 10 66338 125 3
6.3 330 Y/7343-40 T543Y337(1)006A(2)(3)010 208 10 10 4909 125 3
6.3 330 Y/7343-40 T543Y337(1)006A(2)(3)015 208 10 15 4008 125 3
6.3 330 Y/7343-40 T543Y337(1)006A(2)(3)025 208 10 25 3105 125 3
6.3 330 Y/7343-40 T543Y337(1)006A(2)(3)040 208 10 40 2455 125 3
6.3 470 W/7343-15 T543W477(1)006A(2)(3)055 296 10 55 1809 85 3
6.3 470 W/7343-15 T543W477(1)006A(2)(3)035 296 10 35 2268 85 3
6.3 470 V/7343-20 T543V477(1)006A(2)(3)055 296 10 55 1844 85 3
6.3 470 D-7343-31 T543D477(1)006A(2)(3)015 296 10 15 3873 105 3
VDC at 105°C µF KEMET/EIA (See below for
part options)
R
Maximum/
120 Hz
100 kHz
mA at 45°C
100 kHz °C Reflow Temp
≤ 260°C
KEMET Part Number DC Leakage DF ESR
Maximum Allowable
Ripple Current
MSL
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert M for ±20%, K for ±10%. Designates capacitance tolerance.
(2) To complete KEMET part number, H = Solder-Plated, T = 100% Tin (Sn). Designates termination finish.
(3) To complete KEMET part number, insert E = None, S = 10 cycles +25°C, W = 10 cycles −55°C +85°C. Designates surge current option.
Refer to Ordering Information for additional detail.
Part Numbers marked in blue font are "Under Development." Engineering samples available upon request.