Datenblatt für MAX1806 von Analog Devices Inc./Maxim Integrated

[VI/JXI/VI T g \‘H ”MXM" MAXIM 1" flflflfl LILILILI é— _—‘; lM/JXIIVI
General Description
The MAX1806 low-dropout linear regulator operates
from a +2.25V to +5.5V supply and delivers a guaran-
teed 500mA load current with low 175mV dropout. The
high-accuracy (±1%) output voltage is preset at an
internally trimmed voltage (see Selector Guide) or can
be adjusted from +0.8V to +4.5V with an external resis-
tive-divider.
An internal PMOS pass transistor allows low 210µA
supply current, making this device ideal for portable
equipment such as personal digital assistants (PDAs),
cellular phones, cordless phones, and other equip-
ment, including base stations and docking stations.
Other features include an active-low, power-OK output
that indicates when the output is out of regulation, a
0.02µA shutdown mode, short-circuit protection, and
thermal shutdown protection. The MAX1806 comes in a
miniature 1.3W, 8-pin power-µMAX package with a
metal pad on the underside of the package.
Applications
Notebook Computers
Cellular and Cordless Telephones
PDAs
Palmtop Computers
Base Stations
USB Hubs
Docking Stations
Features
Guaranteed 500mA Output Current
Output Down to 0.8V
Low 175mV Dropout at 500mA
±1% Output Voltage Accuracy
Preset at 0.8V, 1.5V, 1.8V, 2.5V, or 3.3V
Adjustable from 0.8V to 4.5V
Power-OK Output
Low 210µA Ground Current
0.02µA Shutdown Current
Thermal Overload Protection
Output Current Limit
Tiny 1.3W, 8-Pin Power-µMAX Package
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
________________________________________________________________ Maxim Integrated Products 1
SET
GNDSHDN
1
2
8
7
OUT
OUTIN
POK
IN
µMAX
TOP VIEW
3
4
6
5
MAX1806
Pin Configuration
Ordering Information
NC
MAX1806
IN
C
IN
1µF
C
OUT
10µF
R
POK
100k
V
IN
+2.25V TO +5.5V
ON
OFF
SHDN
OUT
V
OUT
0.8V TO 4.5V
POK
GNDSET
TO
µC
Typical Operating Circuit
19-2018; Rev 0; 4/01
PART T EM P. R A N G E PIN-PACKAGE
MAX1806EUA_ _ -40°C to +85°C 8 Power-µMAX
Selector Guide
PART AND SUFFIX VOUT (V) TOP MARK
MAX1806EUA33 3.3 AAAG
MAX1806EUA25 2.5 AAAH
MAX1806EUA18 1.8 AAAI
MAX1806EUA15 1.5 AAAJ
MAX1806EUA08 0.8 AAAK
For pricing, delivery, and ordering information, please contact Maxim/Dallas Direct! at
1-888-629-4642, or visit Maxim’s website at www.maxim-ic.com.
[MAXI/VI
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(VIN = VOUT(SETPOINT) + 500mV or VIN = +2.25V whichever is greater, SET = GND, SHDN = IN, TA= 0°C to +85°C, unless otherwise
noted. Typical values are at TA= +25°C.)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
IN, SHDN, POK, SET to GND ...................................-0.3V to +6V
OUT to GND ................................................-0.3V to (VIN + 0.3V)
Output Short-Circuit Duration.....................................Continuous
Continuous Power Dissipation (TA= +70°C)
8-Pin Power-µMAX (derate 17mW/°C above +70°C).......1.3W
Operating Temperature .......................................-40°C to +85°C
Junction Temperature......................................................+150°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Input Voltage VIN 2.25 5.5 V
Input Undervoltage Lockout VUVLO Rising, 40mV hysteresis 1.85 2.0 2.15 V
TA = +85°C, IOUT = 100mA -1 +1
TA = +85°C, IOUT = 1mA to 500mA -1.5 +1.5
Output Voltage Accuracy
(Preset Mode) VOUT TA = 0°C to +85°C, IOUT = 1mA to 500mA,
VIN > VOUT + 0.5V -3 +3
%
Adjustable Output Voltage 0.8 4.5 V
TA = +85°C, IOUT = 100mA 790 810
TA = +85°C, IOUT = 1mA to 500mA 786 814
SET Voltage Threshold
(Adjustable Mode) VSET TA = 0°C to +85°C, IOUT = 1mA to 500mA,
VIN > VOUT + 0.5V 774 800 826
mV
Maximum Output Current IOUT 500 m ARM S
Short-Circuit Current Limit ILIM VOUT = 0V 700 1400 2300 mA
SET Dual Mode Threshold 35 80 125 mV
SET Input Bias Current ISET VSET = +0.8V -100 +100 nA
IOUT = 1mA 210 400
Ground-Pin Current IQIOUT = 500mA 575 µA
VOUT = +2.25V 259 384
VOUT = +2.8V 201 315Dropout Voltage (Note 1) IOUT = 500mA
VOUT = +4.0V 147 255
mV
Line Regulation VLNR V
I N
fr om ( V
OU T
+ 100m V ) to 5.5V , IL OA D
= 5m A 0 0.125 %/V
Load Regulation VLDR IOUT = 1mA to 500mA 15.5 35 p p m /m A
Output Voltage Noise 10Hz to 1MHz, COUT = 10µF (ESR < 0.1) 300 µVRMS
SHUTDOWN
Shutdown Supply Current IOFF SHDN = GND, VIN = 5.5V 0.02 5 µA
VIH 1.6
SHDN Input Threshold VIL 0.6 V
SHDN Input Bias Current I SHDN SHDN = GND or IN 10 100 nA
Startup Time TSTART C
OUT = 10µF, ti m e fr om SHDN hig h to P OK hig h40 µs
Dual Mode is a trademark of Maxim Integrated Products, Inc.
[VIAXIIVI
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICS (continued)
(VIN = VOUT(SETPOINT) + 500mV or VIN = +2.25V whichever is greater, SET = GND, SHDN = IN, TA= 0°C to +85°C, unless otherwise
noted. Typical values are at TA= +25°C.)
ELECTRICAL CHARACTERISTICS
(VIN = VOUT(SETPOINT) + 500mV or VIN = +2.25V whichever is greater, SET = GND, SHDN = IN, TA= -40°C to +85°C, unless other-
wise noted. Typical values are at TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Input Voltage VIN 2.25 5.5 V
Input Undervoltage Lockout VUVLO Rising, 40mV hysteresis 1.85 2.15 V
Output Voltage Accuracy
(Preset Mode) VOUT IOUT = 1mA to 500mA -4 +4 %
Adjustable Output Voltage 0.8 4.5 V
SET Voltage Threshold
(Adjustable Mode) VSET IOUT = 1mA to 500mA 766 834 mV
Maximum Output Current IOUT 500 m ARM S
Short-Circuit Current Limit ILIM VOUT = 0V 700 2500 mA
SET Dual Mode Threshold 35 125 mV
SET Input Bias Current ISET VSET = +0.8V -100 +100 nA
Ground-Pin Current IQIOUT = 1mA 400 µA
VOUT = +2.25V 259 384
VOUT = +2.8V 201 315
Dropout Voltage (Note 1) IOUT = 500mA
VOUT = +4.0V 147 255
mV
Line Regulation VLNR V
I N
fr om ( V
OU T
+ 100m V ) to 5.5V , IL OA D
= 5m A -0.175 +0.175 %/V
Load Regulation VLDR IOUT = 1mA to 500mA 35 p p m /m A
SHUTDOWN
Shutdown Supply Current IOFF SHDN = GND, VIN = 5.5V 5 µA
VIH 2.5V < VIN < 5.5V 1.6
SHDN Input Threshold VIL 2.5V < VIN < 5.5V 0.6 V
SHDN Input Bias Current I SHDN SHDN = GND or IN 100 nA
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER-OK
POK Output Low Voltage VOL Sinking 2mA 5 50 mV
Operating Voltage Range for
Valid POK Output Sinking 100µA 1.0 5.5 V
Output High-Leakage Current VPOK = +5.5V 100 nA
Threshold Rising edge, referred to VOUT(NOMINAL) 90 93 96 %
THERMAL PROTECTION
Ther m al S hutd own Tem p erature TSHDN 170 °C
Thermal Shutdown Hysteresis TSHDN 20 °C
[MAXI/III
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
4 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICS (continued)
(VIN = VOUT(SETPOINT) + 500mV or VIN = +2.25V whichever is greater, SET = GND, SHDN = IN, TA= -40°C to +85°C, unless other-
wise noted. Typical values are at TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER-OK
POK Output Low Voltage VOL Sinking 2mA 50 mV
Operating Voltage Range for
Valid POK Output Sinking 100µA 1.0 5.5 V
Output High-Leakage Current VPOK = +5.5V 100 nA
Threshold Rising edge, referred to VOUT(NOMINAL) 89 97 %
Note 1: Dropout voltage is defined as VIN - VOUT, when VOUT is 100mV below the value of VOUT and when VIN = VOUT(NOM) +0.5V.
For 2.25V VOUT 4.0V, dropout voltage limits are linearly interpolated from the values listed. For VOUT < 4.0V, dropout
voltage limit is equal to the value for VOUT = 4.0V.
Note 2: Specifications to -40°C are guaranteed by design, not production tested.
Typical Operating Characteristics
(MAX1806EUA33, VIN = VOUT + 500mV, SHDN = IN, CIN = 1µF, COUT = 10µF, TA= +25°C, unless otherwise noted.)
0
1.0
0.5
2.0
1.5
3.0
2.5
3.5
1.5 2.5 3.02.0 3.5 4.0 4.5 5.0 5.5
OUTPUT VOLTAGE vs. INPUT VOLTAGE
MAX1806 toc01
INPUT VOLTAGE (V)
OUTPUT VOLTAGE (V)
IOUT = 0mA
IOUT = 500mA
6.0
3.25
3.26
3.28
3.27
3.30
3.31
3.29
3.32
0 200 300100 400 500 600 700 800
OUTPUT VOLTAGE vs. LOAD CURRENT
MAX1806 toc02
LOAD CURRENT (mA)
OUTPUT VOLTAGE (V)
3.28
3.30
3.29
3.32
3.31
3.33
3.34
-40 10-15 35 60 85
OUTPUT VOLTAGE vs. TEMPERATURE
MAX1806 toc03
TEMPERATURE (°C)
OUTPUT VOLTAGE (V)
VIN = VOUT + 500mV
IOUT = 0
0
100
50
200
150
250
300
350
400
0 200 300100 400 500 600 700 800
DROPOUT VOLTAGE vs. LOAD CURRENT
MAX1806 toc04
LOAD CURRENT (mA)
DROPOUT VOLTAGE (mV)
TA = +85°C
TA = +25°C
TA = -40°C
0.14
0.16
0.18
0.20
0.22
0.24
0.26
0.28
2.0 2.5 3.0 3.5 4.0 4.5
DROPOUT VOLTAGE vs.
OUTPUT VOLTAGE
MAX1806 toc05
OUTPUT VOLTAGE (V)
DROPOUT VOLTAGE (V)
0
100
50
150
200
250
300
350
400
450
500
550
600
2.0 3.0 4.0 5.0 6.0
GROUND-PIN CURRENT vs.
INPUT VOLTAGE
MAX1806 toc06
INPUT VOLTAGE (V)
GROUND-PIN CURRENT (µA)
3.52.5 4.5 5.5
IOUT = 0mA
IOUT = 500mA
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
_______________________________________________________________________________________ 5
Typical Operating Characteristics (continued)
(MAX1806EUA33, VIN = VOUT + 500mV, SHDN = IN, CIN = 1µF, COUT = 10µF, TA= +25°C, unless otherwise noted.)
150
160
180
170
190
200
-40 10-15 35 60 85
GROUND-PIN CURRENT vs.
TEMPERATURE
MAX1806 toc08
TEMPERATURE (°C)
GROUND-PIN CURRENT (µA)
VIN = VOUT + 500mV
IOUT = 0
-60
0.01 0.1 1 10 100 1000
-50
-40
-30
-20
-10
0
POWER-SUPPLY REJECTION RATIO
vs. FREQUENCY
MAX1806 toc09
FREQUENCY (kHz)
PSRR (dB)
COUT = 10µF
IOUT = 50mA
10
0.001
0.1 1 100 1000
OUTPUT SPECTRAL NOISE DENSITY
vs. FREQUENCY
0.01
0.1
1
MAX1806 toc10
FREQUENCY (kHz)
OUTPUT SPECTRAL NOISE DENSITY (µV/Hz)
10
COUT = 10µF
IOUT = 50mA
OUTPUT NOISE DC TO 1MHz
MAX1806 toc11
20ms/div
VOUT
1mV/div
VOUT = 3.3V
ROUT = 66 (50mA)
0.01
0 200100 400 600 800700
REGION OF STABLE COUT ESR
vs. LOAD CURRENT
0.1
1
10
100
MAX1806 toc12
FREQUENCY (kHz)
REGION OF COUT ESR
300 500
COUT = 10µF
STABLE REGION
LOAD-TRANSIENT RESPONSE
MAX1806 toc13
10µs/div
IOUT
200mA/div
VOUT
20mV/div
VIN = VOUT + 500mV
CIN = 10µF
ROUT = 660 TO 6.6(5mA TO 500mA)
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
6 _______________________________________________________________________________________
Pin Description
PIN NAME FUNCTION
1, 2 IN Regulator Input. Supply voltage can range from +2.25V to +5.5V. Bypass with a 1µF capacitor to GND (see
Capacitor Selection and Regulation Stability). Connect both input pins together externally.
3 POK Open-Drain, Active-Low Power-OK Output. POK remains low while the output voltage (VOUT) is below the
POK threshold. Connect a 100k pullup resistor from POK to OUT.
4SHDN Active-Low Shutdown Input. A logic low at SHDN reduces supply current to 0.02µA. In shutdown, the POK
output is low. Connect SHDN to IN for normal operation.
5 GND Ground. This pin and the exposed pad also function as a heatsink. Solder both to a large pad or to the
circuit-board ground plane to maximize power dissipation.
6 SET Voltage-Setting Input. Connect SET to GND for preset output. Connect an external resistive voltage-divider
from OUT to SET to set the output voltage between 0.8V and 4.5V. The SET regulation voltage is 800mV.
7, 8 OUT Regulator Output. OUT sources up to 500mA. Bypass OUT with a 10µF low-ESR capacitor to GND.
Connect both OUT pins together externally.
LINE-TRANSIENT RESPONSE
MAX1806 toc15
200µs/div
VIN
1V/div
6V
3V
VOUT
10mV/div
SHUTDOWN WAVEFORM
MAX1806 toc16
20µs/div
2V
3V
0
0
VOUT
1V/div
ROUT = 6.6(500mA)
VSHDN
1V/div
Typical Operating Characteristics (continued)
(MAX1806EUA33, VIN = VOUT + 500mV, SHDN = IN, CIN = 1µF, COUT = 10µF, TA= +25°C, unless otherwise noted.)
LOAD-TRANSIENT RESPONSE
NEAR DROPOUT
MAX1806 toc14
10µs/div
IOUT
200mA/div
VOUT
50mV/div
VIN = VOUT + 100mV
CIN = 10µF
ROUT = 660 TO
6.6(5mA TO 500mA)
POK WAVEFORM
MAX1806 toc17
200µs/div
VIN
2V/div
VOUT
2V/div
5V
0
0
0
VPOK
2V/div
ROUT = 66(50mA)
[MAXI/III
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
_______________________________________________________________________________________ 7
Detailed Description
The MAX1806 is a low-dropout, low-quiescent-current
linear regulator. The device supplies loads up to
500mA and is available with preset output voltages. As
illustrated in Figure 1, the MAX1806 includes a 0.8V ref-
erence, error amplifier, P-channel pass transistor, and
internal feedback voltage-divider.
The reference is connected to the error amplifier, which
compares it with the feedback voltage and amplifies
the difference. If the feedback voltage is lower than the
reference voltage, the pass-transistor gate is pulled
lower, which allows more current to pass to the output
increasing the output voltage. If the feedback voltage is
too high, the pass-transistor gate is pulled up, allowing
less current to pass to the output.
The output voltage is fed back through either an inter-
nal resistive voltage-divider connected to OUT or an
external resistor network connected to SET. The dual-
mode comparator examines VSET and selects the feed-
back path. If VSET is below 35mV, the internal feedback
path is used, and the output is regulated to the factory-
preset voltage. Additional blocks include an output cur-
rent limiter, thermal sensor, and shutdown logic.
Internal P-Channel Pass Transistor
The MAX1806 features a 0.4P-channel MOSFET pass
transistor. Unlike similar designs using PNP pass tran-
sistors, P-channel MOSFETs require no base drive,
which reduces operating current. PNP-based regula-
tors also waste considerable current in dropout when
the pass transistor saturates, and use high base-drive
currents under large loads. The MAX1806 does not suf-
fer from these problems.
Output Voltage Selection
The MAX1806s dual-mode operation allows operation
in either a preset voltage mode or an adjustable mode.
Connect SET to GND to select the preset output volt-
age. The two-digit part number suffix identifies the out-
put voltage (see Selector Guide). For example, the
MAX1806EUA33 has a preset 3.3V output voltage. The
output voltage may also be adjusted by connecting a
voltage-divider from OUT to SET (Figure 2). Select R2 in
the 25kto 100krange. Calculate R1 with the follow-
ing equation:
R1 = R2 [(VOUT / VSET) - 1]
where VSET = 0.8V, and VOUT may range from 0.8V
to 4.5V.
Shutdown
Drive SHDN low to enter shutdown. During shutdown,
the output is disconnected from the input, and supply
current drops to 0.02µA. When in shutdown, POK pulls
low. The capacitance and load at OUT determine the
rate at which VOUT decays. SHDN can be pulled as
high as +6V, regardless of the input and output voltage.
Power-OK Output
The POK output pulls low when OUT is less than 93% of
the nominal regulation voltage. Once OUT exceeds
93% of the nominal voltage, POK goes high imped-
ance. POK is an open-drain N-channel output. To
obtain a logic voltage output, connect a pullup resistor
from POK to OUT. A 100kresistor works well for most
applications. POK can be used to signal a microcon-
troller (µC), or drive an external LED to indicate power
failure. When the MAX1806 is shutdown, POK is held
low independent of the output voltage. If unused, leave
POK grounded or unconnected.
Current Limit
The MAX1806 monitors and controls the pass transis-
tors gate voltage, limiting the output current to 1.4A
(typ). The output can be shorted to ground for an indefi-
nite period of time without damaging the part.
Thermal Overload Protection
Thermal overload protection limits total power dissipa-
tion in the MAX1806. When the junction temperature
exceeds TJ= +170°C, a thermal sensor turns off the
pass transistor, allowing the device to cool. The thermal
sensor turns the pass transistor on again after the junc-
tion temperature cools by 20°C, resulting in a pulsed
output during continuous thermal overload conditions.
Thermal overload protection protects the MAX1806 in
the event of fault conditions. For continuous operation,
do not exceed the absolute maximum junction-temper-
ature rating of TJ= +150°C.
Operating Region and Power Dissipation
The MAX1806s maximum power dissipation depends
on the thermal resistance of the IC package and circuit
board, the temperature difference between the die
junction and ambient air, and the rate of air flow. The
power dissipated in the device is P = IOUT (VIN -
VOUT). The maximum allowed power dissipation is
1.3W or:
PMAX = (TJ(MAX) - TA) / (θJC + θCA)
where TJ- TAis the temperature difference between the
MAX1806 die junction and the surrounding air, θJC is
the thermal resistance from the junction to the case,
and θCA is the thermal resistance from the case
through the PC board, copper traces, and other materi-
als to the surrounding air. The MAX1806 package fea-
tures an exposed thermal pad on its underside. This
pad lowers the packages thermal resistance by provid-
[MAXI/III
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
8 _______________________________________________________________________________________
ing a direct heat conduction path from the die to the PC
board. Connect the exposed backside pad and GND to
the system ground using a large pad or ground plane,
or multiple vias to the ground plane layer.
The MAX1806 delivers up to 0.5A(RMS) and operates
with input voltages up to 5.5V, but not simultaneously.
High output currents can only be sustained when input-
output differential is within the limits outlined.
Applications Information
Capacitor Selection and Regulator
Stability
Connect a 1µF capacitor between IN and ground and a
10µF low equivalent series resistance (ESR) capacitor
between OUT and ground. The input capacitor (CIN)
lowers the source impedance of the input supply.
Reduce noise and improve load-transient response,
stability, and power-supply rejection by using larger
output capacitors. The output capacitors (COUT) ESR
affects stability and output noise. Use output capacitors
with an ESR of 0.1or less to ensure stability and opti-
mum transient response. Surface-mount ceramic
capacitors have very low ESR and are commonly avail-
able in values up to 10µF. Connect CIN and COUT as
close to the MAX1806 as possible.
Noise, PSRR, and Transient Response
The MAX1806 is designed to operate with low dropout
voltages and low quiescent currents, while still main-
taining good noise, transient response, and AC rejec-
tion. See the Typical Operating Characteristics for a
plot of Power-Supply Rejection Ratio (PSRR) vs. Freq-
uency. When operating from noisy sources, improved
supply-noise rejection and transient response can be
achieved by increasing the values of the input and
output bypass capacitors and through passive-
filtering techniques. The MAX1806 load-transient
80mV
SHDN
IN
IN
POK
ON
OFF
CIN
1µF
OUT
OUT
COUT
10µF
THERMAL
SENSOR
VOUT
0.8V TO 3.3V
SET
MOSFET
DRIVER WITH
ILIM
SHUTDOWN
LOGIC VREF
0.8V
VIN
+2.25V TO +5.5V
ERROR
AMPLIFIER
GND
RPOK
100k
LOGIC SUPPLY
VOLTAGE (VOUT)
93% VREF
TO
µC
MAX1806
PRESET MODE
Figure 1. Functional Diagram
[MAXI/Ill \‘H [MAXI/III
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
_______________________________________________________________________________________ 9
response graphs (see Typical Operating Characteris-
tics) show two components of the output response: a
DC shift from the output impedance due to the load
current change, and the transient response. A typical
transient overshoot for a step change in the load cur-
rent from 5mA to 500mA is 40mV. Increasing the output
capacitors value and decreasing the ESR attenuates
the overshoot.
Input-Output (Dropout) Voltage
A regulators minimum input-to-output voltage differen-
tial (dropout voltage) determines the lowest usable sup-
ply voltage. In battery-powered systems, this
determines the useful end-of-life battery voltage.
Because the MAX1806 uses a P-channel MOSFET pass
transistor, its dropout voltage is a function of drain-to-
source on-resistance (RDS(ON)) multiplied by the load
current (see Typical Operating Characteristics):
VDROPOUT = VIN - VOUT = RDS(ON) IOUT
Chip Information
TRANSISTOR COUNT: 949
OUT
OUT
SET
GND
IN
IN
SHDN
POK
COUT
10µF
VOUT
VOUT
CIN
1µF
ON
OFF
R2
R1 = R2 - 1
0.8V
MAX1806 R1
VIN
+2.25V TO +5.5V
Figure 2. Adjustable Output Using External Feedback Resistors
Figure 3. Power Operating Regions: Maximum Output Current
vs. Supply Voltage
0
0.2
0.1
0.3
0.6
0.7
0.5
0.4
0.8
0 1.0 1.5 2.0 2.50.5 3.0 3.5 4.0 4.5 5.0
INPUT-OUTPUT VOLTAGE DIFFERENTIAL (V)
MAXIMUM OUTPUT CURRENT (A)
POWER-µMAX PACKAGE OPERATING
REGION AT TJ(MAX) = +150°C
TA = +85°C
TA = +70°C
TA = +50°C
CONTINUOUS CURRENT LIMIT
TYPICAL VDROPOUT LIMIT
8 E H H E a H 4:qu: Exiuxzu m INCHES Hummus INCHES MILLIMETERS NIN NAX MIN MAX MIN MAX NIN MAX A mm am: 09: HQ "7 mm "7 no L‘ _I m cm anus nus m5 m2 nuns nus 015 H mm 0014 I225 nas nma nms n25 n40 ”59mm 5 n v c was mm m m 01:05 my an as: I ‘ l B one 0123 295 305 0114 0122 E9 31 r’ ‘I e uuzss as: 055 as: mass as: m 3:: van E me man 295 ans nmlnIae 29 I31 H mm ma 47s Sn: am as: u; as: I , I nms was an ass ums nn27 um am 7 # u 0‘ 6‘ 0‘ 6’ U‘ 6‘ D‘ 6‘ , .x 0.037 0099 2.2m 2515 1 IV UvflsZ DION L575 L850 WV V x nExPusEn m —n WP VIEW EUTTDM VIEW rm FREINT VIEW Norts: 7 :fl IELJBL‘ UL I. ME Do NoI INCLUDE MOLD FLASHI ZIMOLD FLASH 0R PRoTRUsIONs Not To EXCEED 0,15MN (,oos"). 3—CDNTRULLING DIMENsIuN: AMEETS JEDEC No—Is7. MILLIMEIERS. SIDE VIEW 5‘ EXPOSED PAD FLUSH WITH aonou nr PACKAGE wnHIN .002". 5 ll/I A X I All PAEKAEE nmuut. EL uMAX, EXPDSED PAD 2170107 [‘2 IM MAXIM
MAX1806
500mA, Low-Voltage Linear Regulator in µMAX
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
10 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2001 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
10 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2001 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Package Information
8L, µMAX, EXP PAD.EPS
Note: The MAX1806 has on exposed thermal pad on the bottom side of the package.