Datenblatt für TCP-5082UB von onsemi

ON Semiconductor” www.0nsemi.com Q %
© Semiconductor Components Industries, LLC, 2016
November, 2016 − Rev. 0
1Publication Order Number:
TCP−5082UB/D
TCP-5082UB
8.2 pF Passive Tunable
Integrated Circuits (PTIC)
Introduction
ON Semiconductors PTICs have excellent RF performance and
power consumption, making them suitable for any mobile handset or
radio application. The fundamental building block of our PTIC
product line is a tunable material called ParaScant, based on Barium
Strontium Titanate (BST). PTICs have the ability to change their
capacitance from a supplied bias voltage generated by the Control IC.
The 8.2 pF ultra−high tuning PTICs are available as wafer−level chip
scale packages (WLCSP).
Key Features
Ultra−High Tuning Range(5:1) and Operation up to 24 V
Usable Frequency Range: from 700 MHz to 2.7 GHz
High Quality Factor (Q) for Low Loss
High Power Handling Capability
Compatible with PTIC Control ICs from ON Semiconductor
These devices are Pb−Free and RoHS Compliant
Typical Applications
Multi−band, Multi−standard, Advanced and Simple Mobile Phones
Tunable Antenna Matching Networks
Tunable RF Filters
Active Antennas
Device Package Shipping
ORDERING INFORMATION
www.onsemi.com
TCP−5082UB−DT WLCSP6
(Pb−Free) 4000 Units /
7” Tape & Reel
FUNCTIONAL BLOCK DIAGRAM
PTIC Functional Block Diagram
MARKING DIAGRAM
PTIC
Bias
RF1 RF2
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
WLCSP6
1.097x0.622
CASE 567NZ
J = Specific Device Code
Y = Year
W = Work Week
JYW
TCP−5082UB
www.onsemi.com
2
Figure 1. PTIC Functional Block Diagram
(Top View)
NC
RF1
DC Bias 1
RF2
A1 A2
B1 B2
C1 C2 RF1
RF2
Table 1. SIGNAL DESCRIPTIONS
Ball / Pad Number Pin Name Description
A1 DC Bias 1 DC Bias Voltage
B1 RF2 RF Output
C1 RF2 RF Output
A2 NC Not Connected
B2 RF1 RF Input
C2 RF1 RF Input
TCP−5082UB
www.onsemi.com
3
TYPICAL SPECIFICATIONS
Representative Performance Data at 255C
Table 2. PERFORMANCE DATA
Parameter Min Typ Max Units
Operating Bias Voltage 1.0 24 V
Capacitance (Vbias = 2 V) 7.462 8.20 8.938 pF
Capacitance (Vbias = 24 V) 1.605 1.763 1.922 pF
Tuning Range (1 V − 24 V) 4.80 5.25 6.00
Tuning Range (2 V − 24 V) 4.20 4.65 5.30
Leakage Current (Vbias = 24 V) 0.1 mA
Operating Frequency 700 2700 MHz
Quality Factor @ 700 MHz, 2 V (Note 5) 70
Quality Factor @ 700 MHz, 24 V (Note 5) 80
Quality Factor @ 2.4 GHz, 2 V (Note 5) 45
Quality Factor @ 2.4 GHz, 24 V (Note 5) 40
IP3 (Vbias = 2 V) (Notes 1, 3 and 5) 70 dBm
IP3 (Vbias = 24 V) (Notes 1, 3 and 5) 85 dBm
2nd Harmonic (Vbias = 2 V) (Notes 2, 3 and 5) −75 dBm
2nd Harmonic (Vbias = 24 V) (Notes 2, 3 and 5) −85 dBm
3rd Harmonic (Vbias = 2 V) (Notes 2, 3 and 5) −45 dBm
3rd Harmonic (Vbias = 24 V) (Notes 2, 3 and 5) −75 dBm
Average Transition Time (Cmin ³ Cmax) (Notes 4
and 5) 66 ms
Average Transition Time (Cmax ³ Cmin) (Notes 4
and 5) 48 ms
1. f1 = 850 MHz, f2 = 860 MHz, Pin 25 dBm/Tone
2. 850 MHz, Pin +34 dBm
3. IP3 and Harmonics are measured in the shunt configuration in a 50 W environment
4. RFIN and RFOUT are both connected to DC ground
5. Sample testing only. Average Transition Time for all start and stop voltage combinations between 2 V and 24 V is 50 ms.
21.1 pr Quadrant: 3.2 pF Harmonic pmr m, ,, m -3” \ 7,, g w 3,, :4 2 w E E E \ rm \\ w ,. an 7’1:- z I a l w n l‘ n n 2-: Vanni-IV] Llflll’i no u My, 100 _2 ll! 90 —)a —20 - 7., w s a m 70 - so gsu— ,, g so 5 w l «I: E m I 20 m 700 900 11m) 13m 1500 mm 1900 zmo 23w zsmzwn Ila-vnimlw quuuvzy 1mm www onsem com
TCP−5082UB
www.onsemi.com
4
Representative performance data at 255C for 8.2 pF WLCSP Package
Figure 2. Capacitance Figure 3. Harmonic Power*
Figure 4. IP3* Figure 5. Q*
*Data shown is representative only.
Table 3. ABSOLUTE MAXIMUM RATINGS
Parameter Rating Units
Input Power +40 dBm
Bias Voltage +30 (Note 6) V
Operating Temperature Range −30 to +85 °C
Storage Temperature Range −55 to +125 °C
ESD − Human Body Model Class 1B JEDEC HBM Standard (Note 7)
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
6. WLCSP: Recommended Bias Voltage not to exceed 24 V.
7. Class 1B defined as passing 500 V, but may fail after exposure to 1000 V ESD pulse.
300 Peak xemp 250- C , 260°C max 1 250 no A 150 Tempevature (=0 100 so ‘ ‘ . l . n0 1 Z 3 4 5 Time (minutes) 71m renowpmme I; a gmdeune [or Pb-Ireemlder mammal; Adjustment; to mispmfile are necessary baseman speeme plums; requirement: andbcmrd size, mkknexsanddenslry, Norm (needléo‘ c fluSmamdL
TCP−5082UB
www.onsemi.com
5
ASSEMBLY CONSIDERATIONS AND REFLOW PROFILE
The following assembly considerations should be observed:
Cleanliness
These chips should be handled in a clean environment.
Electro−static Sensitivity
ON Semiconductors PTICs are ESD Class 1B sensitive.
The proper ESD handling procedures should be used.
Mounting
The WLCSP PTIC is fabricated for Flip Chip solder
mounting. Connectivity to the RF and Bias terminations on
the PTIC die is established through SAC305 solder balls
with 90 mm nominal height (65 mm to 115 mm height
variation). The PTIC die is RoHS−compliant and
compatible with lead−free soldering profile.
Molding
The PTIC die is compatible for over−molding or
under−fill. Figure 6. Reflow Profile
ORIENTATION OF THE PTIC FOR OPTIMUM LOSSES
When configuring the PTIC in your specific circuit
design, at least one of the RF terminals must be connected
to DC ground. If minimum transition times are required, DC
ground on both RF terminals is recommended. To minimize
losses, the PTIC should be oriented such that RF2 is at the
lower RF impedance of the two RF nodes. A shunt PTIC, for
example, should have RF2 connected to RF ground.
Figure 7. PTIC Orientation Functional Block
Diagram
Bias
RF ANT
RF1
(PTIC Pad)
RF2
(PTIC Pad)
wwwxmscmi .com
TCP−5082UB
www.onsemi.com
6
PART NUMBER DEFINITION
Table 4. PART NUMBERS
Part Number
Capacitance Marking
Package*
2 V 24 V Device ID Trace Code
TCP−5082UB−DT 8.20 1.763 I YW** 6−bump WLCSP
*See PTIC package dimensions on following page.
**Refer to table below (Table 5) for YW trace code.
For information on device numbering and ordering codes, please download the Device Nomenclature technical note
(TND310/D) from www.onsemi.com.
Table 5. Two Digits Year and Work Week Date coding (YW) In Process Product / Traceability Date Code Marking
Code Term Definition
YW Year and
Work Week
Two−character Alpha Code. Example: 2005, workweek 10 = GJ
YEAR WORK
WEEK CODE YEAR WORK
WEEK CODE YEAR WORK
WEEK CODE
2003 1
26
27
52
CA
CZ
DA
DZ
2004 1
26
27
52
EA
EZ
FA
FZ
2005 1
26
27
52
GA
GZ
HA
HZ
2006 1
26
27
52
IA
IZ
JA
JZ
2007 1
26
27
52
KA
KZ
LA
LZ
2008 1
26
27
52
MA
MZ
NA
NZ
2009 1
26
27
52
PA
PZ
RA
RZ
2010 1
26
27
52
SA
SZ
TA
TZ
2011 1
26
27
52
UA
UZ
VA
VZ
2012 1
26
27
52
WA
WZ
XA
XZ
2013 1
26
27
52
YA
YZ
ZA
ZZ
2014 1
26
27
52
AA
AZ
BA
BZ
2015 1
26
27
52
CA
CZ
DA
DZ
2016 1
26
27
52
EA
EZ
FA
FZ
2017 1
26
27
52
GA
GZ
HA
HZ
For dates outside of the table: the first character of the code is incremented at the start of workweek 01 and workweek 27
each year. The second character begins with “A” in workweek 01 of each year and increments weekly. “A” follows “Z” to make
the code continuous.
ParaScan is a trademark of Paratek Microwave, Inc.
0N Semiwndudw" an \r 0 am.” a1 \ \ E C k6) \ RECOMMENDED ‘ SOLDERING FOOTPRINT" B 1 0,40 A o ‘ e PACKAGE A‘ ‘ ‘ 2 oumNE \ I 040 e + BOTTOM VIEW ‘ I P'TCH L 6X 6 0.20 DwMENswoNs wmmgans "For addimnal mfermamn on our Pb-Free sllalegy and so‘denng delafls‘ p‘ease download the ON Semiconduclol Solaenng and Moummg Techmques Reference Manuah SOLDERRM/D. 0N Sanaanaaam and uaaanans ac aan‘aanamar Canaanans .naasunaa Lu: aaa 0N aan‘aanamar an us saaaaanas n Ina Unwed Slates anara. mhev mm ON Semxcunduclar vesewes ma “gm to make changes wuhum mnna. mouse to any amaans necem ON Semanduc‘m makes m7 wanamy. represenlalmn m guarantee regardmg ma smaamw at W; manuals can any pamcu‘av purpase nnv aaas ON Samanaaamy assume any Mammy ansmg mac xna apancauan m use no any pmduclnv mam ana Specmcsfly dwsc‘axms any and an Mammy mc‘udmg minam hmma‘mn spema‘ cansequenha‘ m \nmdeula‘ damages ON Semxmnduclar dues nn| aanyay any hcense under Ms yam nghls Ivar xna ngms av n|hers
WLCSP6, 1.097x0.622
CASE 567NZ
ISSUE A
DATE 27 SEP 2016
SEATING
PLANE
0.05 C
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. COPLANARITY APPLIES TO SPHERICAL
CROWNS OF SOLDER BALLS.
4. BACKSIDE TAPE APPLIED TO IMPROVE
PIN 1 MARKING.
2X
DIM
A
MIN NOM
0.295
MILLIMETERS
A1
A3 0.025 REF
b1 0.075 0.100
e0.40 BSC
0.335
E
D
A B
PIN A1
REFERENCE
0.05 C
C
B
A
0.06 C
A1 C
0.065 0.090
SCALE 4:1
0.05 C
2X TOP VIEW
SIDE VIEW
BOTTOM VIEW
NOTE 3
e
12
b0.125 0.150
A
DETAIL A
DETAIL A
A0.05 BC
0.03 C
6X b
6X b1
DIMENSIONS: MILLIMETERS
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
RECOMMENDED
PACKAGE
OUTLINE
A1
0.20
6X
0.40
0.40
PITCH
DETAIL C
DETAIL C
NOTE 4
TAPE
e
e/2
D1.047 1.097
E0.572 0.622
MAX
0.125
0.375
0.115
0.175
1.147
0.672
A3
X = Specific Device Code
Y = Year
W = Work Week
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
GENERIC
MARKING DIAGRAM*
XYW
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON11898G
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
WLCSP6, 1.097X0.622
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative